NCP718 Datasheet by onsemi

View All Related Products | Download PDF Datasheet
ON Semiconductor” www.0nsemi.com LILILI C C C _\\\\J (\\L 1 1 1
© Semiconductor Components Industries, LLC, 2017
September, 2019 − Rev. 9 1Publication Order Number:
NCP718/D
Low Dropout Regulator, Wide
Input Voltage, Low Iq,
300 mA
NCP718
The NCP718 is 300 mA LDO Linear Voltage Regulator. It is a very
stable and accurate device with ultra−low quiescent current
consumption (typ. 4 mA over the full temperature range) and a wide
input voltage range (up to 24 V). The regulator incorporates several
protection features such as Thermal Shutdown and Current Limiting.
Features
Operating Input Voltage Range: 2.5 V to 24 V
Fixed Voltage Options Available: 1.2 V to 5 V (upon request)
Adjustable Voltage Option from 1.2 V to 5 V
Ultra−Low Quiescent Current: typ. 4 mA over Temperature
±2% Accuracy Over Full Load, Line and Temperature Variations
PSRR: 60 dB at 1 kHz
Noise: typ. 36 mVRMS from 100 Hz to 100 kHz
Stable with Small 1 mF Ceramic Capacitor
Soft−start to Reduce Inrush Current and Overshoots
Thermal Shutdown and Current Limit Protection
SOA Limiting for High Vin / High Iout – Static / Dynamic
Active Discharge Option Available (upon request)
Available in TSOT−23−5 and WDFN6 2x2 mm Packages
These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
Typical Applications
Wireless Chargers
Portable Equipment
Communication Systems
Figure 1. Typical Application Schematic
1mF
Ceramic
NCP718
IN OUT
GND COUT
CIN
VIN VOUT
1mF
Ceramic EN
OFF ON
NC
www.onsemi.com
See detailed ordering and shipping information in the package
dimensions section on page 7 of this data sheet.
ORDERING INFORMATION
MARKING
DIAGRAMS
WDFN6
MT SUFFIX
CASE 511BR
PIN CONNECTIONS
WDFN6 2x2 mm
(Top View)
1
2
3
XX M
1
6
5
4
TSOT−23−5
SN SUFFIX
CASE 419AE 1
XX MG
G
1
(Note: Microdot may be in either location)
XX = Specific Device Code
M = Date Code*
G= Pb−Free Package
XX = Specific Device Code
M = Date Code
TSOT−23−5
(Top View)
1
*Date Code orientation and/or position may
vary depending upon manufacturing location.
IN
NC
EN
OUT
NC/ADJ
GND
IN
GND
EN
OUT
NC/ADJ
GND
NCP718
www.onsemi.com
2
Figure 2. Simplified Block Diagram
IN
THERMAL
SHUTDOWN
MOSFET
DRIVER WITH
CURRENT LIMIT
INTEGRATED
SOFT−START
BANDGAP
REFERENCE
ENABLE
LOGIC
EN
OUT
GND
EN
* ACTIVE DISCHARGE
Version A only
IN
THERMAL
SHUTDOWN
MOSFET
DRIVER WITH
CURRENT LIMIT
INTEGRATED
SOFT−START
BANDGAP
REFERENCE
ENABLE
LOGIC
EN
OUT
GND
EN
* ACTIVE DISCHARGE
Version A only
ADJ
Fixed Version Adjustable Version
Table 1. PIN FUNCTION DESCRIPTION
Pin No.
(WDFN6) Pin No.
(TSOT−23−5) Pin Name Description
6 1 IN Input pin. A small capacitor is needed from this pin to ground to assure stability.
3, EXP 2 GND Power supply ground.
4 3 EN Enable pin. Driving this pin high turns on the regulator. Driving EN pin low puts the regulator
into shutdown mode.
2 4 NC / ADJ Fixed Version: No connection. This pin can be tied to ground to improve thermal dissipation
or left disconnected.
Adjustable Version: Feedback pin for set−up output voltage. Use resistor divider for voltage
selection.
1 5 OUT Regulated output voltage pin. A small 1 mF ceramic capacitor is needed from this pin to
ground to assure stability.
5 N/C No connection. This pin can be tied to ground to improve thermal dissipation or left dis-
connected.
Table 2. ABSOLUTE MAXIMUM RATINGS
Rating Symbol Value Unit
Input Voltage (Note 1) VIN −0.3 to 24 V
Enable Voltage VEN −0.3 to VIN+0.3 V
Output Voltage VOUT −0.3 to VIN+0.3 (max. 6) V
Output Short Circuit Duration tSC Indefinite s
Maximum Junction Temperature TJ(MAX) 150 °C
Storage Temperature TSTG −55 to 150 °C
ESD Capability, Human Body Model (Note 2) ESDHBM 2000 V
ESD Capability, Charged Device Model (Note 2) ESDCDM 1000 V
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
1. Refer to ELECTRICAL CHARACTERISTICS and APPLICATION INFORMATION for Safe Operating Area.
2. This device series incorporates ESD protection and is tested by the following methods:
ESD Human Body Model tested per AEC−Q100−002 (EIA/JESD22−A114)
ESD Charged Device Model tested per EIA/JESD22−C101, Field Induced Charge Model.
Latch up Current Maximum Rating tested per JEDEC standard: JESD78. Latch−up is not guaranteed on ENABLE pin.
Table 3. THERMAL CHARACTERISTICS
Rating Symbol Value Unit
Thermal Characteristics, WDFN6, 2 mm x 2 mm
Thermal Resistance, Junction−to−Air RqJA 65 °C/W
Thermal Characteristics, TSOT−23−5
Thermal Resistance, Junction−to−Air RqJA 235 °C/W
NCP718
www.onsemi.com
3
Table 4. ELECTRICAL CHARACTERISTICS -40°C TJ 125°C; VIN = 2.5 V or (VOUT + 1.0 V), whatever is greater; IOUT = 1 mA,
CIN = COUT = 1 mF, unless otherwise noted. Typical values are at TJ = +25°C. (Note 3)
Parameter Test Conditions Symbol Min Typ Max Unit
Operating Input Voltage VIN 2.5 24 V
Output Voltage Accuracy
(fixed versions) −40°C TJ 125°C,
VOUT + 1 V < VIN < 16 V,
0.1 mA < IOUT < 300 mA (Note 5
)
VOUT < 1.8 V VOUT −3% +3% V
VOUT 1.8 V −2% +2%
Reference Voltage −40°C TJ 125°C,
VOUT + 1 V < VIN < 16 V VADJ 1.2 V
Reference Voltage Accuracy −40°C TJ 125°C,
VOUT + 1 V < VIN < 16 V VOUT −2% +2% V
Line Regulation VOUT + 1 V VIN 16 V, Iout = 1 mA RegLINE 10 mV
Load Regulation IOUT = 0.1 mA to 300 mA RegLOAD 10 mV
Dropout Voltage
(Package TSOT−23−5) VDO = VIN – (VOUT(NOM) – 3%),
IOUT = 300 mA (Note 4) 2.1 V – 2.4 V VDO 480 mV
2.5 V − 2.7 V 320 490
2.8 V − 3.2 V 295 465
3.3 V – 4.9 V 275 440
5 V 250 380
Dropout Voltage
(Package WDFN6) VDO = VIN – (VOUT(NOM) – 3%),
IOUT = 300 mA (Note 4) 2.1 V – 2.4 V VDO 490 mV
2.5 V − 2.7 V 335 505
2.8 V − 3.2 V 305 475
3.3 V – 4.9 V 285 450
5 V 260 395
Maximum Output Current VIN = VOUT + 1 V (Note 5) ILIM 300 800 mA
Disable Current VEN = 0 V, VIN = 5 V IDIS 0.1 1.0 mA
Quiescent Current IOUT = 0 mA, −40°C TJ 125°CIQ4.0 8.0 mA
Ground current IOUT = 10 mA IGND 50 mA
IOUT = 300 mA 300
Power Supply Rejection Ratio VIN = 3.5 V + 100 mVpp
VOUT = 2.5 V
IOUT = 1 mA, Cout = 1 mF
f = 1 kHz PSRR 60 dB
Output Noise Voltage VOUT = 1.2 V, IOUT = 10 mA
f = 100 Hz to 100 kHz VN36 mVrms
Enable Input Threshold Voltage Voltage increasing VEN_HI 1.2 − V
Voltage decreasing VEN_LO − 0.4
ADJ Pin Current VIN = VOUT + 1 V IADJ 0.1 1.0 mA
EN Pin Current VEN = 5.5 V IEN 100 nA
Active Output Discharge
Resistance VIN = 5.5 V, VEN = 0 V Rdis 100 W
Thermal Shutdown Temperature
(Note 6) Temperature increasing from TJ = +25°C TSD 165 °C
Thermal Shutdown Hysteresis
(Note 6) Temperature falling from TSD TSDH − 25 °C
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
3. Performance guaranteed over the indicated operating temperature range by design and/or characterization production tested at TJ = TA =
25°C. Low duty cycle pulse techniques are used during testing to maintain the junction temperature as close to ambient as possible.
4. Voltage dropout for voltage variants below 2.1 V is given by minimum input voltage 2.5 V.
5. Respect SOA
6. Guaranteed by design and characterization.
NCP718
www.onsemi.com
4
TYPICAL CHARACTERISTICS
Figure 3. Output Voltage vs. Temperature −
VOUT = 1.2 V Figure 4. Quiescent Current vs. Input Voltage
TJ, JUNCTION TEMPERATURE (°C) VIN, INPUT VOLTAGE (V)
100806040200−20−40
1.180
1.184
1.192
1.196
1.200
1.220
2218161210842
2.0
2.2
2.6
2.8
3.0
3.4
3.8
4.0
Figure 5. Disable Current vs. Temperature Figure 6. Current to Enable Pin vs.
Temperature
TJ, JUNCTION TEMPERATURE (°C) TJ, JUNCTION TEMPERATURE (°C)
120806040200−20−40
0
0.1
0.2
0.3
0.4
0.5
0.6
1.0
120806040200−20−40
0
0.01
0.02
0.06
0.07
0.08
0.09
0.10
Figure 7. Ground Current vs. Output Current −
VOUT = 1.2 V Figure 8. Short Circuit Current vs.
Temperature
IOUT, OUTPUT CURRENT (mA) TJ, JUNCTION TEMPERATURE (°C)
97654210
0
3
6
12
18
21
27
30
1201006040200−20−40
440
460
500
520
560
580
600
640
VOUT, OUTPUT VOLTAGE (V)
IQ, QUIESCENT CURRENT (mA)
IDIS, DISABLE CURRENT (mA)
IEN, ENABLE CURRENT (mA)
IGND, GROUND CURRENT (mA)
ISC, SHORT CIRCUIT CURRENT (mA)
120
1.188
1.204
1.208
1.212
1.216
0.7
0.8
0.9
100
3810
9
15
24
6142024
2.4
3.2
3.6
100
0.05
0.04
0.03
80
480
540
620
VIN = 2.5 V
VOUT = 1.2 V
CIN = 1 mF
COUT = 1 mF
IOUT = 1 mA
VIN = 24 V
CIN = 1 mF
COUT = 1 mF
VIN = 2.5 V
VIN = 2.5 V
VOUT = 1.2 V
CIN = 1 mF
COUT = 1 mF
VIN = 2.5 V
VOUT = 1.2 V
CIN = 1 mF
COUT = 1 mF
VEN = VIN
VOUT = 1.2 V
IOUT = 10 mA
CIN = 1 mF
COUT = 1 mF
VIN = 24 V
VIN = 2.5 V
VOUT = 1.2 V
CIN = 1 mF
COUT = 1 mF
125°C
25°C
−40°C
L:>5 MEOZ m0<50> hjntbo m o c m e s n o w w w 1 _>5 mméz m0<50> PDnEbO
NCP718
www.onsemi.com
5
TYPICAL CHARACTERISTICS
Figure 9. SOA Current Limit vs. Differential
Voltage Figure 10. Dropout Voltage vs. Output Current
− VOUT = 2.5 V
VDIF, DIFFERENTIAL VOLTAGE VIN − VOUT (V) IOUT, OUTPUT CURRENT (A)
201814 246420
0
60
120
240
300
360
480
600
0.360.280.240.200.120.080.040
0
0.04
0.08
0.16
0.24
0.28
0.32
0.40
Figure 11. Power Supply Rejection Ratio vs.
Current, VIN = 3.5 V, COUT = 1 mFFigure 12. Power Supply Rejection Ratio vs.
Current, VIN = 12 V, COUT = 1 mF
FREQUENCY (Hz) FREQUENCY (Hz)
10M1M100K10K1K10010
0
10
20
40
50
60
70
90
10M1M100K10K1K10010
0
10
20
40
50
60
80
90
Figure 13. Output Voltage Noise Spectral
Density for VOUT = 1.2 V, IOUT = 10 mA,
COUT = 1 mF
Figure 14. Output Voltage Noise Spectral
Density for VOUT = 1.8 V, IOUT = 10 mA,
COUT = 1 mF
FREQUENCY (Hz) FREQUENCY (Hz)
1M100K10K1K10010
10
100
1K
10K
100K
1M100K10K1K10010
10
100
1K
10K
100K
SOA CURRENT LIMITATION (mA)
VDROP, DROPOUT VOLTAGE (V)
RR, RIPPLE REJECTION (dB)
RR, RIPPLE REJECTION (dB)
OUTPUT VOLTAGE NOISE (nV/Hz)
OUTPUT VOLTAGE NOISE (nV/Hz)
121081622
180
420
540
30
80
30
70
0.16 0.32 0.40
0.12
0.20
0.36
f = 50 Hz
Duty = 20%
CIN = 1 mF
COUT = 1 mF
VOUT = 2.5 V
CIN = 1 mF
COUT = 1 mF
125°C
25°C
−40°C
VIN = 2.5 V
VOUT = 1.2 V
IOUT = 10 mA
CIN = 1 mF
COUT = 1 mF
MLCC, X7R, 0805
1 mA
10 mA
100 mA
1 mA
10 mA
100 mA
VIN = 3.5 V
VOUT = 2.5 V
CIN = 1 mF
COUT = 1 mF
MLCC, X7R, 0805
VIN = 2.8 V
VOUT = 1.8 V
IOUT = 10 mA
CIN = 1 mF
COUT = 1 mF
MLCC, X7R, 0805
VIN = 12 V
VOUT = 2.5 V
CIN = 1 mF
COUT = 1 mF
MLCC, X7R, 0805
NCP718
www.onsemi.com
6
APPLICATIONS INFORMATION
The NCP718 is the member of new family of Wide Input
Voltage Range Low Dropout Regulators which delivers
Ultra Low Ground Current consumption, Good Noise and
Power Supply Rejection Ratio Performance. The NCP718
incorporates EN pin and soft−start feature for simple
controlling by microprocessor or logic.
Input Decoupling (CIN)
It is recommended to connect at least 1 mF ceramic X5R
or X7R capacitor between IN and GND pin of the device.
This capacitor will provide a low impedance path for any
unwanted AC signals or noise superimposed onto constant
input voltage. The good input capacitor will limit the
influence of input trace inductances and source resistance
during sudden load current changes.
Higher capacitance and lower ESR capacitors will
improve the overall line transient response.
Output Decoupling (COUT)
The NCP718 does not require a minimum Equivalent
Series Resistance (ESR) for the output capacitor. The device
is designed to be stable with standard ceramics capacitors
with values of 1 mF or greater. The X5R and X7R types have
the lowest capacitance variations over temperature thus they
are recommended.
Power Dissipation and Heat Sinking
The maximum power dissipation supported by the device
is dependent upon board design and layout. Mounting pad
configuration on the PCB, the board material, and the
ambient temperature affect the rate of junction temperature
rise for the part. For reliable operation junction temperature
should be limited to +125°C.
The maximum power dissipation the NCP718 can handle
is given by:
PD(MAX) +ƪTJ(MAX) *TAƫ
RqJA (eq. 1)
The power dissipated by the NCP718 for given
application conditions can be calculated from the following
equations:
PD[VINǒIGND(IOUT)Ǔ)IOUTǒVIN *VOUTǓ(eq. 2)
or
VIN(MAX) [PD(MAX) )ǒVOUT IOUTǓ
IOUT )IGND (eq. 3)
Hints
VIN and GND printed circuit board traces should be as
wide as possible. When the impedance of these traces is
high, there is a chance to pick up noise or cause the regulator
to malfunction. Place external components, especially the
output capacitor, as close as possible to the NCP718, and
make traces as short as possible.
ADJUSTABLE VERSION
The output voltage can be set by using a resistor divider
as shown in Figure 15 with a range of 1.2 V to 5 V. The
appropriate resistor divider can be found by solving the
equation below, while VREF = 1.2 V
VOUT +VREF @(R1 )R2)
R1 +VREF @ǒ1)R2
R1Ǔ(eq. 4)
Value of R1 and R2 is recommended to keep below
100 kW for R1 and below 1 MW for R2 to avoid influence
of current IADJ variation over temperature range.
R2 1μF
Ceramic
NCP718
ADJ version
IN OUT
GND COUT
CIN
VIN VOUT
1μF
Ceramic EN
OFF ON R1
ADJ
Figure 15. Adjustable Version Connection Schematic
Please note that output noise is amplified by VOUT / VADJ
ratio. For simplified calculation, output noise is equal to 30 μVRMS * VOUT. Do not operate the device at output
voltage about 5.2 V, as device can be damaged.
NCP718
www.onsemi.com
7
ORDERING INFORMATION
Device Part No. Voltage Option Marking Option Package Shipping
NCP718AMTADJTBG Adj. GA
With Active Output
Discharge
WDFN6
(Pb−Free) 3000 / Tape & Reel
NCP718AMT120TBG 1.2 V GN
NCP718AMT180TBG 1.8 V GP
NCP718AMT250TBG 2.5 V GD
NCP718AMT300TBG 3.0 V GQ
NCP718AMT330TBG 3.3 V GR
NCP718AMT500TBG 5.0 V GM
NCP718BMTADJTBG Adj. GC
Without Active Output
Discharge
NCP718BMT180TBG 1.8 V GU
NCP718BMT300TBG 3.0 V GV
NCP718BMT330TBG 3.3 V GW
NCP718BMT500TBG 5.0 V GE
NCP718ASNADJT1G Adj. GAA
With Active Output
Discharge
TSOT−23−5
(Pb−Free) 3000 / Tape & Reel
NCP718ASN120T1G 1.2 V GAE
NCP718ASN150T1G 1.5 V GAF
NCP718ASN180T1G 1.8 V GAD
NCP718ASN250T1G 2.5 V GAG
NCP718ASN300T1G 3.0 V GAH
NCP718ASN330T1G 3.3 V GAJ
NCP718ASN500T1G 5.0 V GAK
NCP718BSNADJT1G Adj. GAC
Without Active Output
Discharge
NCP718BSN120T1G 1.2 V GCA
NCP718BSN150T1G 1.5 V GCC
NCP718BSN180T1G 1.8 V GCD
NCP718BSN250T1G 2.5 V GCF
NCP718BSN300T1G 3.0 V GCG
NCP718BSN330T1G 3.3 V GCH
NCP718BSN500T1G 5.0 V GCE
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
0N Semiwndudw" ON Semxcunduchv and are Mademavk: av Semmanduclur Campunenls Inuwnaa LLC dba ON Samanauaxar Dr H: suaamanas m xna Umled sxaxaa andJm mhev comma: ON Semxcunduclar vesewe: we th| [a make change: wuhum Yunhev name [a any prnduns havem ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg ma sumahmy at W; manuals can any pamcu‘av purpase nnv dues ON Semumndudm assume any Mammy ansmg mac xna apphcahan m we no any pmduclnv mum and :pecmcafly dwsc‘axms any and au Mammy mcmdmg wmnam hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON Sammnauaxar dues nn| aanyay any hcense under Ms pa|em thls nar xna ngma av n|hers
TSOT23, 5 LEAD
CASE 419AE01
ISSUE O
DATE 19 DEC 2008
E1 E
A2
A1
e
b
D
c
A
TOP VIEW
SIDE VIEW END VIEW
L1
LL2
Notes:
(1) All dimensions are in millimeters. Angles in degrees.
(2) Complies with JEDEC MO-193.
SYMBOL
θ
MIN NOM MAX
q
A
A1
A2
b
c
D
E
E1
e
L
0º 8º
L1
L2
0.01
0.80
0.30
0.12
0.30
0.05
0.87
0.15
2.90 BSC
2.80 BSC
1.60 BSC
0.95 TYP
0.40
0.60 REF
0.25 BSC
1.00
0.10
0.90
0.45
0.20
0.50
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON34392E
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
TSOT23, 5 LEAD
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
0N Semiwndudw" m sED Cu DE'IAIL 5 A3 7 ¢ mm A L ' BOTTOM VIEW 0N Sanaanauamana JarehademavksuiSemxcanduclurCnmpunenlslnduslnes Lu: aaa ON Semxcanduclar mus saaaaanasn [hemmed Slates andJm mhev aaan‘nas ON Semxcunduclar vesewes me “gm to make changes wuhum mnna. name to any pruduns necem ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg ma smaamw at W; manuals can any pamcu‘av purpase nnv dues ON Samanuaamy assume any Mammy ansmg mac xna aaancauan m use no any pmduclnv mum and saaamcany dwsc‘axms any and an Mammy mc‘udmg Wham hmua‘mn spema‘ cansequenha‘ m \nmdeula‘ damages ON Semxmnduclar dues nn| aanyay any hcense under Ms pa|em nghls Ivar xna ngms av n|hers
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME
Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. DIMENSION b APPLIES TO PLATED TERMINAL AND
IS MEASURED BETWEEN 0.15 AND 0.25 mm FROM
THE TERMINAL TIP.
4. COPLANARITY APPLIES TO THE EXPOSED PAD AS
WELL AS THE TERMINALS.
5. FOR DEVICES CONTAINING WETTABLE FLANK
OPTION, DETAIL A ALTERNATE CONSTRUCTION
A-2 AND DETAIL B ALTERNATE CONSTRUCTION
B-2 ARE NOT APPLICABLE.
SEATING
PLANE
D
E
0.10 C
A3
A
A1
0.10 C
WDFN6 2x2, 0.65P
CASE 511BR
ISSUE B
DATE 19 JAN 2016
SCALE 4:1
DIM
A
MIN MAX
MILLIMETERS
0.70 0.80
A1 0.00 0.05
A3 0.20 REF
b0.25 0.35
D2.00 BSC
D2 1.50 1.70
0.90 1.10
E2.00 BSC
E2
e0.65 BSC
0.20 0.40
L
PIN ONE
REFERENCE
0.05 C
0.05 C
NOTE 4
A0.10 C
NOTE 3
L
e
D2
E2
b
B
3
6
6X
1
4
0.05 C MOUNTING FOOTPRINT
GENERIC
MARKING DIAGRAM*
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “ G”,
may or may not be present.
XX = Specific Device Code
M = Date Code
XX M
1
BOTTOM VIEW
RECOMMENDED
DIMENSIONS: MILLIMETERS
L1
DETAIL A
L
ALTERNATE
CONSTRUCTIONS
L
DETAIL A
DETAIL B
A
B
TOP VIEW
C
SIDE VIEW
--- 0.15
L1
6X
0.45
2.30
1.12
1.72
0.65
PITCH
6X 0.40
1
PACKAGE
OUTLINE
6X
M
M
DETAIL B
MOLD CMPDEXPOSED Cu
ALTERNATE
CONSTRUCTIONS
A1
A3
ALTERNATE B2ALTERNATE B1
ALTERNATE A2ALTERNATE A1
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON55829E
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
WDFN6 2X2, 0.65P
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative

Products related to this Datasheet

IC REG LIN 2.5V 300MA TSOT23-5
Available Quantity: 1,565
Unit Price: 0.66
IC REG LIN 1.8V 300MA TSOT23-5
Available Quantity: 404
Unit Price: 0.66
IC REG LINEAR 2.5V 800MA 6WDFN
Available Quantity: 233
Unit Price: 0.77
IC REG LIN 2.5V 300MA TSOT23-5
Available Quantity: 3
Unit Price: 0.66
IC REG LIN 1.8V 300MA TSOT23-5
Available Quantity: 0
Unit Price: 0.24693
IC REG LIN POS ADJ 300MA TSOT23
Available Quantity: 0
Unit Price: 0.24693
IC REG LIN 1.8V 300MA TSOT23-5
Available Quantity: 0
Unit Price: 0.66
IC REG LIN POS ADJ 300MA TSOT23
Available Quantity: 0
Unit Price: 0.66
IC REG LIN POS ADJ 300MA 6WDFN
Available Quantity: 0
Unit Price: 0.77
IC REG LIN POS ADJ 300MA 6WDFN
Available Quantity: 0
Unit Price: 0.77
IC REG LIN 1.2V 300MA TSOT23-5
Available Quantity: 0
Unit Price: 0.24693
IC REG LIN 1.5V 300MA TSOT23-5
Available Quantity: 0
Unit Price: 0.24693
IC REG LIN 2.5V 300MA TSOT23-5
Available Quantity: 0
Unit Price: 0.24693
IC REG LINEAR 3V 300MA TSOT23-5
Available Quantity: 0
Unit Price: 0.24693
IC REG LIN 3.3V 300MA TSOT23-5
Available Quantity: 0
Unit Price: 0.24693
IC REG LIN 3.3V 300MA TSOT23-5
Available Quantity: 0
Unit Price: 0.66
IC REG LINEAR 5V 300MA TSOT23-5
Available Quantity: 0
Unit Price: 0.66
IC REG LIN 3.3V 300MA TSOT23-5
Available Quantity: 0
Unit Price: 0.66
IC REG LINEAR 5V 300MA TSOT23-5
Available Quantity: 0
Unit Price: 0.66
IC REG LIN POS ADJ 300MA TSOT23
Available Quantity: 0
Unit Price: 0.66
IC REG LIN 1.8V 300MA TSOT23-5
Available Quantity: 404
Unit Price: 0.66
IC REG LIN 2.5V 300MA TSOT23-5
Available Quantity: 3
Unit Price: 0.66
IC REG LIN 3.3V 300MA TSOT23-5
Available Quantity: 0
Unit Price: 0.66
IC REG LINEAR 5V 300MA TSOT23-5
Available Quantity: 0
Unit Price: 0.66
IC REG LIN POS ADJ 300MA TSOT23
Available Quantity: 0
Unit Price: 0.66
IC REG LINEAR 3.3V 300MA 6WDFN
Available Quantity: 0
Unit Price: 0.77
IC REG LINEAR 5V 300MA 6WDFN
Available Quantity: 0
Unit Price: 0.77
IC REG LINEAR 2.5V 800MA 6WDFN
Available Quantity: 233
Unit Price: 0.77
300 MA LOW IQ WIDE INPUT
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 3V 300MA TSOT23-5
Available Quantity: 0
Unit Price: 0.66