ECWU (V16/V17) Datasheet by Panasonic Electronic Components

Panasonic \/\// <19 ddddqdddddd="" 2="" h="" we"="" (*0="" 4)»="" {ta="" 4)="" x="" ‘="" r="" 2="" wzo="" 1="" +7:="" i="" 1‘.="" e‘="" \="" osstnzo="" 0351020="" (“may="" m="" .="" to="" be="" aw="" ea="" ony="" luv="" we="" ends="" 2="" ev="" u="" to="" be="" 2pp‘="" ad="" ony="" luv="" we="" ands="" v="" u.="" u="" nub="" be="" 2pp‘="" ad="" ony="" luv="" we="" ends="" a="" z.v="" v="" e="" u="">
Design, Specifications are subject to change without notice. Ask factory for technical specifications before purchase and/or use.
Whenever a doubt about safety arises from this product, please inform us immediately for technical consultation without fail.
Film Chip Capacitor
Type: ECWU(C)
Features
Small in size
Recommended Applications
DC Blockiing for xDSL
Explanation of Part Numbers
1234567891011
E C W U V
Product code
Dielectric
&
construction
Rated voltage
Capacitance Suffix
2
4
250VDC
400VDC V16 for xDSL,Withstand voltage:400VDC
Cap.tol : ±5%
V17 for xDSL,Withstand voltage:600VDC
Cap.tol : ±5%
Specifications
Capacitance tolerance
Capacitance range
Withstand voltage
Category temp.range
(Including temperature-rise on unit surface)
Between terminals
250VDC(V16): 400VDC 60s
400VDC(V17): 600VDC 60s
Soldering conditions
0.001 to 0.12 µF (E12)
0.001 to 0.15 µF (E12)
Insulation resistance
Dissipation factor
Reflow soldering
<
=
1.0%(20˚C,1kHz)
>
=
3000M(20˚C,100VDC, 60s)
55 to +85˚C
250VDC(V16)
400VDC(V17)
±5%(J)
Rated voltage 250VDC, (V16), 400VDC, (V17)
Construction Dimensions in mm (not to scale)
Size code
E1
E2
E3a
E3
D2
D3
D4
D5
B
Z
Y
V
U
4.8
4.8
4.8
4.8
6.0
6.0
6.0
6.0
6.0
7.1
7.1
9.8
9.8
3.3
3.3
3.3
3.3
4.1
4.1
4.1
4.1
5.0
5.0
6.3
6.3
8.0
1.4
2.0
2.4
2.8
2.0
2.4
2.8
3.2
LHW
Refer to the column
Rating, Dimensions
& Quantity
”.
Stacked metallized PEN film dielectric with simple
mold-less construction
For reflow soldering
240˚C
max. and
60 sec max. at more than 220˚C (Temp. at cap. surface)
Mar. 2005
Panasonic 0,15 ECWU4154V17 98 80 46 U {1000 / Electrode
Design, Specifications are subject to change without notice. Ask factory for technical specifications before purchase and/or use.
Whenever a doubt about safety arises from this product, please inform us immediately for technical consultation without fail.
Plastic Film Capacitors
Rating, Dimensions & Quantity/Reel
Capacitance tolerance : ±5%(J)
Taping Specification for Automatic Mounting
0.001
0.0012
0.0015
0.0018
0.0022
0.0027
0.0033
0.0039
0.0047
0.0056
0.0068
0.0082
0.01
0.012
0.015
0.018
0.022
0.027
0.033
0.039
0.047
0.056
0.068
0.082
0.1
0.12
0.15
ECWU4102V17 4.8 3.3 1.4 E1
ECWU4122V17 4.8 3.3 1.4 E1
ECWU4155V17 4.8 3.3 1.4 E1
ECWU4182V17 4.8 3.3 1.4 E1
ECWU4222V17 4.8 3.3 1.4 E1
ECWU4272V17 4.8 3.3 1.4 E1
ECWU4332V17 4.8 3.3 1.4 E1
ECWU4392V17 4.8 3.3 1.4 E1
ECWU4472V17 4.8 3.3 1.4 E1
ECWU4562V17 4.8 3.3 2.0 E2
ECWU4682V17 4.8 3.3 2.0 E2
ECWU4822V17 4.8 3.3 2.4 E3a
ECWU4103V17 4.8 3.3 2.8 E3
ECWU4123V17 6.0 4.1 2.0 D2
ECWU4153V17 6.0 4.1 2.4 D3
ECWU4183V17 6.0 4.1 2.8 D4
ECWU4223V17 6.0 4.1 3.2 D5
ECWU4273V17 6.0 5.0 3.0 B
ECWU4333V17 6.0 5.0 3.6 B
ECWU4393V17 7.1 5.0 3.2 Z
ECWU4473V17 7.1 5.0 3.8 Z
ECWU4563V17 7.1 6.3 3.6 Y
ECWU4683V17 7.1 6.3 4.4 Y
ECWU4823V17 9.8 6.3 3.4 V
ECWU4104V17 9.8 6.3 4.0 V
ECWU4124V17 9.8 8.0 3.8 U
ECWU4154V17 9.8 8.0 4.6 U
3,000
ECWU2102V16 4.8 3.3 1.4 E1
ECWU2122V16 4.8 3.3 1.4 E1
ECWU2155V16 4.8 3.3 1.4 E1
ECWU2182V16 4.8 3.3 1.4 E1
ECWU2222V16 4.8 3.3 1.4 E1
ECWU2272V16 4.8 3.3 1.4 E1
ECWU2332V16 4.8 3.3 1.4 E1
ECWU2392V16 4.8 3.3 1.4 E1
ECWU2472V16 4.8 3.3 1.4 E1
ECWU2562V16 4.8 3.3 1.4 E1
ECWU2682V16 4.8 3.3 1.4 E1
ECWU2822V16 4.8 3.3 1.4 E1
ECWU2103V16 4.8 3.3 1.4 E1
ECWU2123V16 4.8 3.3 1.4 E1
ECWU2153V16 4.8 3.3 1.4 E1
ECWU2183V16 4.8 3.3 2.0 E2
ECWU2223V16 4.8 3.3 2.0 E2
ECWU2273V16 4.8 3.3 2.4 E3a
ECWU2333V16 4.8 3.3 2.8 E3
ECWU2393V16 6.0 4.1 2.0 D2
ECWU2473V16 6.0 4.1 2.4 D3
ECWU2563V16 6.0 4.1 2.8 D4
ECWU2683V16 6.0 4.1 3.2 D5
ECWU2823V16 6.0 5.0 3.2 B
ECWU2104V16 6.0 5.0 3.8 B
ECWU2124V16 6.0 5.0 4.5 B
3,000
2,000
3,000
1,500
2,000
2,000
3,000
1,500
1,000
2,000
Recommened for Land Dimensions (mm)
Size code
Land dimensions for
reflow soldering
ABC
E1, E2, E3a, E3 2.6 6.6 3.0
D2, D3, D4, D5
3.8 7.8 3.8
B 3.8 7.8 4.6
Z 4.5 9.0 4.6
Y 4.5 9.0 5.7
V 7.2 11.9 5.7
U 7.2 11.9 7.2
Cap.
(µF)
Rated volt. 250VDC
Part No
Dimensions (mm)
LWH
Size
code Q'ty
Rated volt. 400VDC
Part No
Dimensions (mm)
LWH
Size
code Q'ty
Refer to the taping specification.
Mar. 2005