MAX5171/MAX5173
Low-Power, Serial, 14-Bit DACs
with Force/Sense Voltage Output
10 ______________________________________________________________________________________
Detailed Description
The MAX5171/MAX5173 14-bit, serial, voltage-output
DACs operate with a 3-wire serial interface. These
devices include a 16-bit shift register and a double-
buffered input composed of an input register and a
DAC register (see
Functional Diagram
). In addition, the
negative terminal of the output amplifier is available.
The DACs are designed with an inverted R-2R ladder
network (Figure 1), which produces a weighted voltage
proportional to the reference voltage.
Reference Input
The reference input accepts both AC and DC values
with a voltage range extending from 0 to VDD - 1.4V.
The following equation represents the resulting output
voltage:
where N is the numeric value of the DAC’s binary input
code (0 to 16383), VREF is the reference voltage, and
Gain is the externally set voltage gain. The maximum
output voltage is VDD. The reference pin has a mini-
mum impedance of 18kΩand is code dependent.
Output Amplifier
The MAX5171/MAX5173’s DAC output is internally
buffered by a precision amplifier with a typical slew rate
of 0.6V/µs. Access to the output amplifier’s inverting
input provides flexibility in output gain setting and sig-
nal conditioning (see
Applications Information
).
The output amplifier settles to ±0.5LSB from a full-scale
transition within 12µs, when loaded with 5kΩin parallel
with 100pF. Loads less than 2kΩdegrade performance.
Shutdown Mode
The MAX5171/MAX5173 feature a software- and hard-
ware-programmable shutdown mode that reduces the
typical supply current to 1µA. Enter shutdown by writing
the appropriate input-control word as shown in Table 1,
or by using the hardware shutdown. In shutdown mode,
the reference input and amplifier output become high-
impedance, and the serial interface remains active.
Data in the input register is saved, allowing the
MAX5171/MAX5173 to recall the prior output state
when returning to normal operation. To exit shutdown,
reload the DAC register from the shift register by simul-
taneously loading the input and DAC registers or by
toggling PDL. When returning from shutdown, wait 40µs
for the output to settle.
Power-Down Lockout
Power-down lockout disables the software/hardware
shutdown mode. A high-to-low transition on PDL brings
the device out of shutdown, returning the output to its
previous state.
Shutdown
Pulling SHDN high while PDL is high places the
MAX5171/MAX5173 in shutdown mode. Pulling SHDN
low does not return the device to normal operation. A
high-to-low transition on PDL or an appropriate com-
mand from the serial data line is required to exit shut-
down (see Table 1 for commands).
Serial Interface
The MAX5171/MAX5173 3-wire serial interface is com-
patible with SPI/QSPI (Figure 2) and MICROWIRE
(Figure 3) interface standards. The 16-bit serial input
word consists of two control bits and 14 bits of data
(MSB to LSB).
The control bits determine the MAX5171/MAX5173’s
response as outlined in Table 1. The MAX5171/
MAX5173’s digital inputs are double buffered, which
allows any of the following:
• Loading the input register without updating the DAC
register.
• Updating the DAC register from the input register.
• Updating the input and DAC registers simultaneously.