Chip EMIFIL LC Part Numbering Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
NF DD D
Part Numbering
Chip EMIFILr
NFp
(Part Number)
3Dimensions (LxW)
Code
1.0x0.5mm
1.6x0.8mm
2.0x1.25mm
3.2x1.6mm
6.8x1.6mm
Dimensions (LxW)
0402
0603
0805
1206
2706
Size Code (inch)
15
18
21
31
61
1Product ID
NF Chip EMIFILr
Product ID
2Structure
W
L
E
Wire Wound, LC Combined Type
Multilayer, LC Combined Type
Block, LC Combined Type
Code Structure
6Characteristics (NFL/NFW Series)
H/X Cut-off Frequency
Code Characteristics
9Packaging
K
L
B
D
Embossed Taping (ø330mm Reel)
Embossed Taping (ø180mm Reel)
Bulk
Paper Taping (ø180mm Reel)
Code Packaging
3/7
4
9
Sn Plating
Lead Free Solder Coating
Others
Code Electrode
NFL
NFW
NFE
Series
7Rated Voltage
1A
1C
1E
1H
2A
10V
16V
25V
50V
100V
Code Rated Voltage
5Cut-off Frequency (NFL/NFW Series)
Expressed by three figures. The unit is in hertz (Hz). The first and
second figures are significant digits, and the third figure expresses
the number of zeros that follow the two figures.
4Features
8Electrode
6Characteristics (NFE Series)
B
C
D
E
F
R
U
Z
±10%
±20%, ±22%
+20/-30%, +22/-33%
+20/-55%, +22/-56%
+30/-80%, +22/-82%
±15%
-750 ±120ppm/ ˚C
Other
Code Capacitance Temperature Characteristics
5Capacitance (NFE Series)
Expressed by three figures. The unit is in pico-farad (pF). The first
and second figures are significant digits, and the third figure
expresses the number of zeros that follow the two figures.
LC Combined (1)
5
107
1
NF
6
X
4
ST
3
18 3
89
L
2
L
7
1C
FeaturesCode
SP
ST
PT
For General
For Signal Lines, π Circuit
For Signal Lines, T Circuit
For Large Current, T Circuit

Products related to this Datasheet

FILTER LC(PI) 680NH/670PF SMD
Available Quantity: 144,000
Unit Price: 0.17952
FILTER LC(T) 2200PF SMD
Available Quantity: 110,000
Unit Price: 0.25738
FILTER LC(PI) 700NH/240PF SMD
Available Quantity: 40,000
Unit Price: 0.17952
FILTER LC(T) 470PF SMD
Available Quantity: 36,000
Unit Price: 0.26027
FILTER LC(T) 110NH/25PF SMD
Available Quantity: 24,000
Unit Price: 0.24412
FILTER LC(T) 22PF SMD
Available Quantity: 10,000
Unit Price: 0.26027
FILTER LC(T) 100PF SMD
Available Quantity: 10,000
Unit Price: 0.26027
FILTER LC(T) 43NH/10PF SMD
Available Quantity: 8,000
Unit Price: 0.24412
FILTER LC(T) 680PF SMD
Available Quantity: 5,000
Unit Price: 0.31936
FILTER LC(PI) 45NH/19PF SMD
Available Quantity: 8,000
Unit Price: 0.28
FILTER LC(T) 62NH/18PF SMD
Available Quantity: 7,116
Unit Price: 0.5
FILTER LC(T) 74NH/16PF SMD
Available Quantity: 2,499
Unit Price: 0.52
FILTER LC(PI) 700NH/240PF SMD
Available Quantity: 41,002
Unit Price: 0.37
FILTER LC(T) 110NH/22PF SMD
Available Quantity: 4,844
Unit Price: 0.52
FILTER LC(PI) 400MHZ SMD
Available Quantity: 0
Unit Price: 0.38267
FILTER LC(T) 33PF SMD
Available Quantity: 0
Unit Price: 0.31936
FILTER LC(T) 1000PF SMD
Available Quantity: 0
Unit Price: 0.31936
FILTER LC(T) 4700PF SMD
Available Quantity: 0
Unit Price: 0.38176
FILTER LC(T) 140NH/32PF SMD
Available Quantity: 0
Unit Price: 0
FILTER LC(PI) 680NH/670PF SMD
Available Quantity: 145,082
Unit Price: 0.37
FILTER LC(T) 470PF SMD
Available Quantity: 37,442
Unit Price: 0.5
FILTER LC(PI) 135NH/44PF SMD
Available Quantity: 14,923
Unit Price: 0.27
FILTER LC(T) 62NH/18PF SMD
Available Quantity: 7,116
Unit Price: 0.5
FILTER LC(T) 110NH/25PF SMD
Available Quantity: 24,220
Unit Price: 0.5
FILTER LC(PI) 400MHZ SMD
Available Quantity: 0
Unit Price: 0.73
FILTER LC(T) 2200PF SMD
Available Quantity: 112,185
Unit Price: 0.49
FILTER LC(T) 43NH/10PF SMD
Available Quantity: 8,731
Unit Price: 0.5
FILTER LC(T) 150NH/50PF SMD
Available Quantity: 3,013
Unit Price: 0.52
FILTER LC(T) 350NH/110PF SMD
Available Quantity: 63,250
Unit Price: 0.52
FILTER LC(T) 230NH/70PF SMD
Available Quantity: 6,420
Unit Price: 0.52