9C Series, High Accuracy MHz Datasheet by TXC CORPORATION

View All Related Products | Download PDF Datasheet
AaMAX 03:01 4‘ 11.4:05 ‘4 35 ms 0520.2 usguz msmx 45m unMAx ”MAX 12.7:05 saws Suggaslod Layout
Electrical Specifications
Equivalent Series Resistance(ESR)
Features
Dimensions
Item / Type 9C
SMD HC-49S 9C SERIES
3rd Overtone
Units:mm
0 4
Remark : Specification subject to change without prior notice. Please confirm with our sales. http://www.txccorp.com
Surface mount type crystal units.
A great number of standard frequencies.
High frequency pullability and low equivalent series resistance.
Highly mass production capability.
The best choice of PC, STB, LCDM, and Cable Modem.
RoHS Compliant / Pb Free.
>
>
>
>
>
>
3.2 ~ 90 MHz
± 10 ppm, or specify
± 10 ppm (-20 ~ +70 ºC), or specify
- 40 ~ + 85 ºC
7 pF Max.
18 pF, or specify
± 3 ppm / year Max.
- 55 ~ + 125 ºC
Frequency Range
Frequency Tolerance (at 25 ºC)
Frequency Stability Over Operating Temperature Range
Operating Temperature Range
Shunt Capacitance (C0)
Drive Level
Load Capacitance
Aging (at 25 ºC)
Storage Temperature Range
27 ~ 30 MHz
30 ~ 50 MHz
50 ~ 90 MHz
100 Ω Max.
80 Ω Max.
60 Ω Max.
3.2 ~ 3.686 MHz
3.686 ~ 5 MHz
5 ~ 10 MHz
10 ~ 14 MHz
14 ~ 30 MHz
200 Ω Max.
150 Ω Max.
80 Ω Max
40 Ω Max.
30 Ω Max.
Quartz Crystal s
Q u art z Crystal s
Fundamental
1 ~ 500 μW (100 μW typical)

Products related to this Datasheet

CRYSTAL 13.8240MHZ 20PF SMD
Available Quantity: 0
Unit Price: 0.24
CRYSTAL 14.7450MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0.208
CRYSTAL 16.0000MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0.24
CRYSTAL 17.1770MHZ 20PF SMD
Available Quantity: 0
Unit Price: 0.24
CRYSTAL 24.0000MHZ 22PF SMD
Available Quantity: 0
Unit Price: 0.208
CRYSTAL 25.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0.24
CRYSTAL 25.0000MHZ 10PF SMD
Available Quantity: 0
Unit Price: 0.24
CRYSTAL 25.6000MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0.24
CRYSTAL 26.0000MHZ 16PF SMD
Available Quantity: 0
Unit Price: 0.208
CRYSTAL 27.0000MHZ 16PF SMD
Available Quantity: 0
Unit Price: 0.208
CRYSTAL 37.5000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0.24
CRYSTAL 6.7888MHZ 20PF SMD
Available Quantity: 0
Unit Price: 0.24
CRYSTAL 8.0000MHZ 12PF SMD
Available Quantity: 0
Unit Price: 0.24