9B Series Datasheet by TXC CORPORATION

View All Related Products | Download PDF Datasheet
|H|i| 115MAX 3”“? m 3.68 MAX 5.0 MAX 3 0 4320.115 f 132105 4 88 t 0.25
Electrical Specifications
Features
Resistance welded type crystal units.
A great number of standard frequencies.
Higher frequency pullibility and lower equivalent series resistance.
Lower cost and highly mass production capability.
The best choice of TV, STB, LCDM and Cable Modem.
RoHS Compliant / Pb Free
>
>
>
>
>
>
Dimensions
Item / Type 9B
DIP HC-49S 9B SERIES
Q u art z Crystal s
Equivalent Series Resistance(ESR)
3rd Overtone
0 3
Units:mm
Remark : Specification subject to change without prior notice. Please confirm with our sales. http://www.txccorp.com
Frequency Range
Frequency Tolerance (at 25 ºC)
Frequency Stability Over Operating Temperature Range
Operating Temperature Range
Shunt Capacitance (C0)
Drive Level
Load Capacitance
Aging (at 25 ºC)
Storage Temperature Range
27 ~ 30 MHz
30 ~ 50 MHz
50 ~ 90 MHz
200 Ω Max.
150 Ω Max.
80 Ω Max.
40 Ω Max.
30 Ω Max.
100 Ω Max.
80 Ω Max.
60 Ω Max.
Fundamental
Q u artz Crystal s
3.2 ~ 90 MHz
± 30 ppm, or specify
± 30 ppm (- 20 ~ +70 ºC), or specify
- 20 ~ +70 ºC
7 pF Max.
18 pF, or specify
± 3 ppm / year Max.
- 40 ~ + 85 ºC
3.2 ~ 3.686 MHz
3.686 ~ 5 MHz
5 ~ 10 MHz
10 ~ 14 MHz
14 ~ 30 MHz
1 ~ 500 μW (100 μW typical)

Products related to this Datasheet

CRYSTAL 27.0000MHZ 18PF TH
Available Quantity: 10,190
Unit Price: 0.39
CRYSTAL 16.0000MHZ 18PF TH
Available Quantity: 4,782
Unit Price: 0.39
CRYSTAL 28.63636MHZ 18PF TH
Available Quantity: 1,112
Unit Price: 0.39
CRYSTAL 12.0000MHZ 18PF TH
Available Quantity: 1,096
Unit Price: 0.39
CRYSTAL 18.4320MHZ 18PF TH
Available Quantity: 1,000
Unit Price: 0.39
CRYSTAL 11.2896MHZ 18PF TH
Available Quantity: 937
Unit Price: 0.39
CRYSTAL 24.0000MHZ 18PF TH
Available Quantity: 916
Unit Price: 0.39
CRYSTAL 26.0000MHZ 18PF TH
Available Quantity: 910
Unit Price: 0.39
CRYSTAL 24.0000MHZ 20PF TH
Available Quantity: 815
Unit Price: 0.3
CRYSTAL 10.0000MHZ 18PF TH
Available Quantity: 724
Unit Price: 0.39
CRYSTAL 14.31818MHZ 18PF TH
Available Quantity: 646
Unit Price: 0.39
CRYSTAL 20.0000MHZ 18PF TH
Available Quantity: 529
Unit Price: 0.39
CRYSTAL 12.2880MHZ 18PF TH
Available Quantity: 531
Unit Price: 0.39
CRYSTAL 40.0000MHZ 18PF TH
Available Quantity: 515
Unit Price: 0.39
CRYSTAL 7.6800MHZ 20PF TH
Available Quantity: 475
Unit Price: 0.3
CRYSTAL 13.5600MHZ 18PF TH
Available Quantity: 266
Unit Price: 0.39
CRYSTAL 32.0000MHZ 20PF TH
Available Quantity: 257
Unit Price: 0.3
CRYSTAL 22.1184MHZ 18PF TH
Available Quantity: 179
Unit Price: 0.39
CRYSTAL 22.1184MHZ 20PF TH
Available Quantity: 12
Unit Price: 0.3
CRYSTAL 11.0592MHZ 18PF TH
Available Quantity: 4
Unit Price: 0.39
CRYSTAL 8.9120MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.208
CRYSTAL 14.7456MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.39
CRYSTAL 15.3600MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.208
CRYSTAL 16.3840MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.208
CRYSTAL 19.2000MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.208
CRYSTAL 22.0000MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.208
CRYSTAL 24.5760MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.208
CRYSTAL 25.0000MHZ 18PF TH
Available Quantity: 0
Unit Price: 0.39
CRYSTAL 8.0000MHZ 20PF TH
Available Quantity: 0
Unit Price: 0.16
CRYSTAL 32.0000MHZ 12PF TH
Available Quantity: 0
Unit Price: 0.176