7X Series Datasheet by TXC CORPORATION

.F—‘lz 4 10101
Electrical Specifications
Features
Dimensions
Item / Type
O s cillators
3 1
Units:mm
Remark : Specification subject to change without prior notice. Please confirm with our sales. http://www.txccorp.com
O s cillator s
Ultra Small SMD seam sealed clock crystal oscillator units.
For applications in WLAN, Bluetooth, DSC, DSL and other IT product.
Tri-state function available.
RoHS Compliant / Pb Free
>
>
>
>
3.2 x 2.5 mm SMD CMOS CXO 7X SERIES
Output Type
Output Load
Oscillation Mode
Supply Voltage
Frequency Range
Frequency Stability
Operating Temperature Range
Storage Temperature Range
Voltage Vol (Max.) / Voh (Min.)
Rise (Tr) / Fall (Tf) Time
Supply Current
Symmetry
Start-up Time
Phase Jitter (12 KHz ~ 20 MHz)
Aging (at 25 ºC)
PAD FUNCTION:
1:ENABLE CONTROL
2:GND
3:OUT
4:VDD
Suggested Layout
CMOS
15 pF
Fundamental / 3rd Overtone
1 ~ 106.25 MHz
- 55 ~ + 125 ºC
0.1 VDD / 0.9 VDD
10 ns Max.
45 ~ 55 %
10 ms Max.
1 ps Max.
± 3 ppm / year Max.
3.3V (1.8V, 2.5V available)
20 mA Max.
7X
± 50 ppm (-10 ~ + 70 ºC), or specify
- 40 ~ + 85 ºC