HM2103NL Drawing Datasheet by Pulse Electronics

(:9 Pulse Electronics CO NT www.pu\see\ecIronIcs.c0m N S: UNLESS OTHERWISE SPECIFIED NOT‘CE: THIS IS A RoHs COMPLIANT COMPONENT/PRODUCT. R17 ALL ENGINEERING CHANGES MUSF HAVE PRIOR APPROVAL BY THE DESIGN CENTER. A .300 £020 » [7.52 10.51] 2. SOLDERAEILITY: CONFORMS To ANSI/JisTDiooz. 20° [5-05] ‘— IPC/EIA J—STD—OOBA. mg [254] ._ 3. OPERATING TEMPERATURE: rAO'C To +125'C ‘ 4. STORACE TEMPERATURE: —5{}‘C To +I2S'C Fl H Fl D 7 ’ 5. JEDEC MOISTURE: LEVEL I. 5. AEC70200 QUALIFIED @Pulse 265 tom 7. TD ORDER TAPE 8: REEL PACKAGING ADD A "T" SUFFIX T0 HMZInan [6.73 105‘] '37” [9'4“] “Ax + 280 [7'11] 550 [9'65] THE PART NUMBER (Te. HMZ103NL BECOMES HM2IoSNLT) to W” l a, UNLESS OTHERWISE SPECIFIED, ALL DIMENSIONS ARE , IN INCHES. TOLERANCES ARE: / H H H _ |:| , DECIMALS P'” 1 .xx 1.01 ex .030 [0751— .— .><>
(:9 Pulse Electronics www.puIseeIecIrenTcs.eom ELECTRICAL CHARACTERISTICS AT +25'C UNLESS OTHER SPECIFIED @ Pulse PARAMETER SPECIFICATIONS HM2103NL QUALIFICATION PER AEC—ozoo mm; moms DESIGN CONSTRUCTION FUNCTIONAL INSULATION CREEPACE DISTANCE > 5mm OPERATING TEMPERATURE *4U'C T0 I25 'C H H H TURNS RATIO 1.00 1 2% PIN 1 POLARITY PER SCHEMATIC TRANSFORMER SIDE CM CHOKE SIDE DC RESISTANCE 0.45 OHMS MAX 0.55 OHMS MAX INDUCTANCE (OCL) AT I00 kHz. 100 mV 150 UH MIN. 450 UH MAX (740‘!) To +I25'C) LEAKAGE INDUCTANCE INSERTION LOSS 0.50 UH MAX @ ‘IOO kHz 0.25 dB MAX 6 4 MHz (z OUTREUIEEI 533$”) 20 “‘5 MIN ° 4 MHI COMMON MODE 1—10 MHZ TO—Iooo MHz REJECTION RATIO ,35 dB Mm 720 a W INPUT 7 OUTPUT 4300 VDC FOR 60 SECONDS ISOLATION WITH 1.0 mA MAX 0F LEAKAGE CURRENT INSULATION RESISTANCE 4-00 MEGAOHMS MINIMUM WORKING VOLTAGE 1000 VDC FOR 15 YEARS SCHEMATIC 6 Copyright, 2017. Pulse EIectrOnIcS Corp. AII Rgms reserved. Pulse ceandenIieI & praprIelary. (09/I3/17) PRODUCT DESCRIPTION TLA DRAWING PS DRAWING SHEET PART NO. DATASI—IEET REV. TRANSFORMER/CMC,4.3I