2578 Datasheet

(3.68) .‘45 C 1 l T T I _‘ 280 (L83 .072 f <4.d j6="" agatmgu="" '="" .0272007="" c86)="" .034="" (2.72:.08)="" j07h003="" j="" (.64t.05)="" ‘="" .ozet.ooz="" 2578="" material="" code=""><.28>/.OTOO THK A: BLANKiBRASS BLANK: .A444444444_. LEEZEAAAAAAAA. B:PHOS BRONZE L:LOOSE .54 (3°96)REF PLATING CODE “T56 (PER SDESEOO OPTIONS 4001.00 BLANK:AS SHOWN TYR 47(229) .090 SELECTIVE GOLD LOCATION (2 O) (2.64/2.03> 41%; .TO4/.080 (L& 44?,4, ' g Q g;@ (.76) RAD / 7 .09 . TYP 2 . 030 _7C29 .OTO SECTION BiB SECTION AiA .243 BACKGROUND OMITTED BACKGROUND OMITTED \A/ molex :7 V7 :7 V' V x I V G
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CRIMP TERMINAL
(3.96)/.156 CENTERS 22 TO 26 GA WIRE
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-2578
PSD
001
Y1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 2
CURRENT REV DESC: NOTE 3 UPDATED
EC NO: 605479
DRWN:
SS06
2018/09/11
CHK'D:
ISHWARG
2018/10/05
APPR:
ISHWARG
2018/10/05
INITIAL REVISION:
DRWN:
PEREZ/AR
1987/01/29
APPR:
FSMITH
2014/04/21
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
2578
DIMENSION UNITS
SCALE
MM/IN
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.36
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2018/10/05 09:56:21
C
CHAIN, PER WINDING DETAIL "A"
1. MATERIAL: SEE LEGEND
2. FINISH: SEE LEGEND
3. PRODUCT SPECIFICATION: PS-08-50
PACKAGING SPECIFICATION: LOOSE TERMINALS PER PK-2759-001
CHAIN FORM TERMINALS PER PK-2759-002
4. CRIMP ACCEPTS 22 TO 26 GA. WIRE WITH (1.65)/0.65 MAX INSULATION DIA
5. DIMENSIONS GIVEN ACROSS CENTERLINES ARE SYMMETRICAL ABOUT
THOSE CENTERLINES WITHIN HALF THE TOTAL TOLERANCE
6. OPTIONAL DESIGN (.86
±
.05)/.034
±
.002
7. THIS PART CONFORMS TO CLASS B REQUIREMENTS OF COSMETIC
SPECIFICATION PS-45499-002
CUT-OFF DIM.
SEE NOTE 6
(122) - OVERALL TIN: (0.00381)/.000150 MIN.
OVER (0.00076)/.000030 MIN. NICKEL
(154) - OVERALL TIN (0.00254)/.000100 MIN.
OVER (0.00127)/.000050 MIN. NICKEL
(224) - OVERALL MATTE TIN: (0.00508)/.000200 MIN.
OVER (0.00127)/.000050 MIN. NICKEL
(550) - SELECT GOLD: (0.00038)/.000015 MIN.
OVERALL GOLD FLASH: (0.00005)/.000002 MIN.
OVERALL NICKEL UNDERPLATE: (0.00076)/.000030 MIN.
(555) - SELECT GOLD: (0.00038)/.000015 MIN.
OVERALL NICKEL UNDERPLATE: (0.00076)/.000030 MIN.
(558) - SELECT GOLD: (0.00076)/.000030 MIN.
OVERALL GOLD FLASH: (0.00005)/.000002 MIN.
OVERALL NICKEL UNDERPLATE: (0.00127)/.000050 MIN.
(P909) - OVERALL HOT TIN DIP: (0.00254)/.000100 MIN
1 = WITH CAT EARS
CHAIN, PER WINDING DETAIL "B"
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
25787(***)* 25787B7(***)* PART NO“ ENG: N0. PART NO“ ENG: N0. 0875070707 25787(R909) 0875070733 25787B7(R909) 0875070708 257877R909)L 0875070734 25787B7(R909)L 0875070777 25787 0876570776 2578787655) 0875070772 25787 0876570777 25787B7655)L 0875670707 25787650) 0876070003 25787B7(722) 0875670708 25787650)L 0876070004 25787B7(7ZZ)L 0875570705 25787655) 0876570770 2578787658) 0875570706 25787655)L 0876570777 25787B7658)L 0875870725 2578787650) 0875870726 25787B7(550)L 0875570737 25787658)A 0875570723 25787658) WINDING DETAIL “A“ \7RAPER INTERLEAF WINDING DETAIL “B“ 3*? \RARER INTERLEAE CAT EAR OPTION SEE NOTE 5 molex filxfl4flfifi<fi>
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CRIMP TERMINAL
(3.96)/.156 CENTERS 22 TO 26 GA WIRE
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-2578
PSD
001
Y1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 2 OF 2
CURRENT REV DESC: NOTE 3 UPDATED
EC NO: 605479
DRWN:
SS06
2018/09/11
CHK'D:
ISHWARG
2018/10/05
APPR:
ISHWARG
2018/10/05
INITIAL REVISION:
DRWN:
PEREZ/AR
1987/01/29
APPR:
FSMITH
2014/04/21
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
2578
DIMENSION UNITS
SCALE
MM/IN
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.36
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2018/10/05 09:56:21
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
2578-(224)
(154)
(154)L
2578-(224)L
08-50-0062
08-50-0061