ML414H Datasheet by Seiko Instruments

The mlmannn harem \s subjeclm change wimnutnmioe, Seiko Instruments Inc. I We value Me "Iakumi"s;1irit. ‘
Capacitor
Features
Applications
Type
ML414H
Nominal Voltage
3.0V
Nominal Capacity
(Voltage Range)
1.0mAh (3.1V-2.0V) 600Ω
Size
Diameter
4.8mm 1.4mm
Weight
0.07g
Height
Specifications
Characteristics
High capacity, Pb-free reflowable Rechargeable battery
ML414H
NEW
ML414H is a rechargeable, coin type battery with features
such as Pb-free reflowable (Peak temperature: 260 C) and
high temperature heat resistance.
Charge-Discharge Characteristics
Capacity(mAh)
Voltage(V)
Backup power supply for RTC(Real-time Clock)
and Memory
Cellphone, Digital Still Camera,
MP3 Player, PDA etc.
Internal Impedance
PFB0802EJM414-10A
RoHs Compliant
Pb-free reflowable
Increased capacity by 7 times compared
with the HB series.
2.0
2.2
2.4
2.6
2.8
3.0
3.2
0.0 0.2 0.4 0.6 0.8 1.0 1.2
Charge: Constant Current / Constant Voltage 3.1V, max.30μA, 72hr, RT
Discharge: Constant Current 5μA, cov.= 2.0V
The information herein is subject to change without notice.
1-8, Nakase, Mihama-ku, Chiba-shi, Chiba 261-8507 Japan 
TEL:+81-43-211-1735 FAX:+81-43-211-8034
Micro Energy Division
www.sii-components.com