50-0015-00 Datasheet by Judco Manufacturing Inc.

LTR EN DESCRIPTION APPR BY DATE A r INITIAL RELEASE Ra DC 974.45 M r CHG'D ELECTRICAL RATING FROM soomA To SODmA In NH oa—u—Iz A2 7 REMOVED m. oN THE ELECTRICAL DESCRIPTION In DC 05—27—12 _l: 0.033 _$ $/2X % ‘ ___ 0.216 V was 0.27s .‘ 11275 L. MOUNTING PATTERN « ' RECOMMENDED — 0.122 * ~— 0047 JUDCO INVENTORY N0. 5070015700 SWITCH TYPE: PUSH BUTTON, SPST, ON—OFF ELECTRICAL RATING: 12 VDC, SOOmA CUSTOMER: 0-016 APPROVED BY: DATE: ® DIMENSIONS IN INCHES 3'4 DIMENSIONS ARE REFERENCE U D C [j HARBOR CITY CALIFORNIA “LE J—977 MINI FLAT PAK DRAWN: DC 02—27—03 W/EENT TERMINALS APRR; KJ 07—21—03 ch. Nu. m: documem ammdres u pmducL camponenl. and/av dngn pvopv'mury ENG IS 05714712 1 41 5-351 Ia JUDCD MANUFACTURING Inc, and which is mama mm a: I: trade - SHEU mm. m us. mm. m hy cnpyr‘IgM. u may um he used ‘In any way ‘ 415u351 A2.ch ‘ 0F 1 wnnout written express consent 0! JUDCD MANUFACTURING INC.