MAX3394E-96E Datasheet by Analog Devices Inc./Maxim Integrated

TOP v‘Ew maxim Integrated ,,
General Description
The MAX3394E/MAX3395E/MAX3396E bidirectional level
translators provide level shifting required for data transfer
in a multivoltage system. Internal slew-rate enhancement
circuitry features 10mA current-sink and 15mA current-
source drivers to isolate capacitive loads from lower current
drivers. In open-drain systems, slew-rate enhancement
enables fast data rates with larger pullup resistors and
increased bus load capacitance. Externally applied volt-
ages, VCC and VL, set the logic-high levels for the device.
A logic-low signal on one I/O side of the device appears as
a logic-low signal on the opposite I/O side, and vice-versa.
Each I/O line is pulled up to VCC or VL by an internal pullup
resistor, allowing the devices to be driven by either push-
pull or open-drain drivers.
The MAX3394E/MAX3395E/MAX3396E feature a tri-
state output mode, thermal-shutdown protection, and
±15kV Human Body Model (HBM) ESD protection on the
VCC side for greater protection in applications that route
signals externally.
The MAX3394E/MAX3395E/MAX3396E accept VCC volt-
ages from +1.65V to +5.5V, and VL voltages from +1.2V
to VCC, making them ideal for data transfer between low
voltage ASIC/PLDs and higher voltage systems. The
MAX3394E/MAX3395E/MAX3396E operate at a guaran-
teed data rate of 6Mbps with push-pull drivers and 1Mbps
with open-drain drivers.
The MAX3394E is a dual-level translator available in
9-bump UCSP™ and 8-pin 3mm x 3mm TDFN packages.
The MAX3395E is a quad-level translator available in
12-bump UCSP, and 12-pin 4mm x 4mm TQFN packag-
es. The MAX3396E is an octal-level translator available in
20-bump UCSP and 20-pin 5mm x 5mm TQFN packages.
The MAX3394E/MAX3395E/MAX3396E operate over the
extended -40°C to +85°C temperature range.
Applications
Multivoltage Bidirectional Level Translation
SPI™, MICROWIRE™, and I2C Level Translation
Open-Drain Rise-Time Speed-Up
High-Speed Bus Fan-Out Expansion
Cell Phones
Telecom, Networking, Servers, RAID/SAN
Features
±15kV ESD Protection on I/O VCC_ Lines
Bidirectional Level Translation Without Direction Pin
I/O VL_ and I/O VCC_ 10mA Sink-/15mA Source-
Current Capability
Slew-Rate Enhancement Circuitry Supports
Larger Capacitive Loads or Larger External Pullup
Resistors
6Mbps Push-Pull/1Mbps Open-Drain Guaranteed
Data Rate
Wide Supply-Voltage Range: Operation Down to
+1.2V on VL and +1.65V on VCC
Low Supply Current in Tri-State Output Mode
(3μA typ)
Low Quiescent Current
Thermal-Shutdown Protection
UCSP, TDFN, and TQFN Packages
19-3884; Rev 3; 7/17
MICROWIRE is a trademark of National Semiconductor Corp.
SPI is a trademark of Motorola, Inc.
UCSP is a trademark of Maxim Integrated Products, Inc.
Selector Guide appears at end of data sheet.
Note: All devices specified over the -40°C to +85°C operating
range.
+Denotes lead(Pb)-free/RoHS-compliant package.
*Future product—contact factory for availability.
**EP = Exposed paddle.
PART PIN-PACKAGE PKG CODE
MAX3394EETA+T 8 TDFN-EP** T833-1
MAX3394EEBL+T 9 UCSP B9-5
MAX3395EETC+ 12 TQFN-EP** T1244-4
MAX3395EEBC+T 12 UCSP B12-1
MAX3396EEBP+T* 20 UCSP B20-1
MAX3396EETP+* 20 TQFN-EP** T2055-4
1 2 3 4
8765
VL
I/O VL1
I/O VL2
GND
*CONNECT EXPOSED PAD TO GROUND
*EP
I/O VCC2
I/O VCC1
EN
VCC
MAX3394E
TDFN
TOP VIEW
(LEADS ON BOTTOM)
+
Pin Configurations continued at end of data sheet.
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
Pin Configurations
Ordering Information
(All voltages referenced to GND.)
VCC ..........................................................................-0.3V to +6V
VL ............................................................................-0.3V to +6V
I/O VCC_ ......................................................-0.3V to VCC + 0.3V
I/O VL_ ........................................................... -0.3V to VL + 0.3V
EN............................................................................-0.3V to +6V
Short-Circuit Duration I/O VL_, I/O VCC_ to GND ..... Continuous
Maximum Continuous Current..........................................±50mA
Continuous Power Dissipation (TA = +70°C)
8-Pin TDFN (derate 18.2mW/°C above +70°C) ........1455mW
9-Bump UCSP (derate 4.7mW/°C above +70°C) ........379mW
12-Pin TQFN (derate 16.9mW/°C above +70°C) ......1349mW
12-Bump UCSP (derate 6.5mW/°C above +70°C) ......519mW
20-Pin TQFN (derate 20.8mW/°C above +70°C) ......1667mW
20-Bump UCSP (derate 10.0mW/°C above +70°C) ....800mW
Operating Temperature Range ........................... -40°C to +85°C
Storage Temperature Range ............................ -65°C to +150°C
Junction Temperature ...................................................... +150°C
Bump Temperature (soldering) ........................................+235°C
Lead Temperature (soldering, 10s) .................................+300°C
(VCC = +1.65V to +5.5V, VL = +1.2V to VCC; CIOVL 15pF, CIOVCC 15pF; TA = -40°C to +85°C, unless otherwise noted. Typical
values are at TA = +25°C.) (Note 1)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
POWER SUPPLY
VL Supply Range VL1.2 VCC V
VCC Supply Range VCC 1.65 5.50 V
Supply Current from VCC ICC I/O lines internally pulled up
MAX3394E 150
µAMAX3395E 300
MAX3396E 600
Supply Current from VLILI/O lines internally pulled up
MAX3394E 30
µAMAX3395E 30
MAX3396E 30
VCC Tri-State Supply Current ICC-3 EN = GND, TA = +25°C 3 6 µA
VL Tri-State Supply Current IL-3 EN = GND, TA = +25°C 0.7 2 µA
LOGIC I/O
I/O VL_ Input-Voltage High
Threshold VIHL
0.7 x
VL
V
I/O VL_ Input-Voltage Low
Threshold VILL
0.3 x
VL
V
I/O VL_ Internal Pullup DC
Resistance RLEN = VCC or VL5 10 20 kΩ
I/O VL_ Source Current During
Low-to-High Transition IIHL VL = +1.2V 15 mA
I/O VL_ Sink Current During
High-to-Low Transition IILL VCC = +1.65V 10 mA
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
2
Absolute Maximum Ratings
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation of the device at these
or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum rating conditions for extended periods may affect
device reliability.
Electrical Characteristics
(VCC = +1.65V to +5.5V, VL = +1.2V to VCC; CIOVL 15pF, CIOVCC 15pF; TA = -40°C to +85°C, unless otherwise noted. Typical
values are at TA = +25°C.) (Note 1)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
I/O VL_ Low-to-High Transition
Threshold VL-TH VCC = +3.3V, VL = +1.8V 0.3 x
VL
0.5 x
VL
V
I/O VL_ Output-Voltage Low VOLL
I/O VL_ sink current = 5mA, VILC = 0V 0.25
V
I/O VL_ sink current = 10mA, VILC ≤ 0.4V or
0.2 x VL
VILC +
0.4V
I/O VL_ Tri-State Output Leakage
Current EN = GND, TA = +25°C -1 +1 µA
I/O VCC_ Input-Voltage High
Threshold VIHC (Note 2) 0.7 x
VCC
V
I/O VCC_ Input-Voltage Low
Threshold VILC (Note 2) 0.3 x
VCC
V
I/O VCC_ Internal Pullup DC
Resistance RCC EN = VCC or VL5 10 20 kΩ
I/O VCC_ Source Current During
Low-to-High Transition IIHCC VCC = +1.65V 15 mA
I/O VCC_ Sink Current During
High-to-Low Transition IILCC VCC = +1.65V 10 mA
I/O VCC_ Low-to-High Transition
Threshold VCC-TH VCC = +3.3V, VL = +1.8V 0.3 x
VCC
0.5 x
VCC
V
I/O VCC_ Output-Voltage Low VOLC
I/O VCC_ sink current = 5mA, VILL = 0V 0.25
V
I/O VCC_ sink current = 10mA, VILL ≤ 0.4V
or 0.2 x VL
VILL +
0.4V
I/O VCC_ Tri-State Output
Leakage Current EN = GND, TA = +25°C -1 +1 µA
EN Input-Voltage High Threshold VIHE
0.7 x
VL
V
EN Input-Voltage Low Threshold VILE
0.3 x
VL
V
EN Pin Input Leakage Current TA = +25°C -1 +1 µA
ESD PROTECTION
I/O VCC_ ESD Protection CVCC = 1µF, Human Body Model ±15 kV
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
3
Electrical Characteristics (continued)
(VCC = +1.65V to +5.5V, VL = +1.2V to VCC; CIOVL 15pF, CIOVCC 15pF; TA = -40°C to +85°C, unless otherwise noted. Typical
values are at TA = +25°C.) (Note 1)
Note 1: All units are 100% production tested at TA = +25°C. Limits over the operating temperature range are guaranteed by design
and not production tested.
Note 2: During a low-to-high transition, the threshold at which the I/O changes state is the lower of VILL and VILC since the two
sides are internally connected by an internal switch while the device is in the logic-low state.
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
I/O VCC_ Rise Time tRVCC
Push-pull driver, Figure 1 50 ns
Open-drain driver, internal pullup, Figure 2 500
I/O VCC_ Fall Time tFVCC
Push-pull driver, Figure 1 50 ns
Open-drain driver, internal pullup, Figure 2 50
I/O VL_ Rise Time tRVL
Push-pull driver, Figure 3 50 ns
Open-drain driver, internal pullup, Figure 4 500
I/O VL_ Fall Time tFVL
Push-pull driver, Figure 3 50 ns
Open-drain driver, internal pullup, Figure 4 50
Propagation Delay
tI/OVL-VCC
Push-pull driver, Figure 1 50
ns
Open-drain driver, internal pullup, Figure 2 600
tI/OVCC-VL
Push-pull driver, Figure 3 50
Open-drain driver, internal pullup, Figure 4 600
Propagation Delay After EN tEN Push-pull or open-drain driver, Figure 5 5 µs
Channel-to-Channel Skew tSKEW
Push-pull driver 5 ns
Open-drain driver, internal pullup 100
Maximum Data Rate
Push-pull driver, Figures 1, 3 6
Mbps
Open-drain driver, internal pullup,
Figures 2, 4 1
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
4
Timing Characteristics
Jflfl K C/>"””
(VCC = +2.5V, VL = +1.8V, CL = 15pF, TA = +25°C, unless otherwise noted.)
VL SUPPLY CURRENT
vs. SUPPLY VOLTAGE
MAX3394E–96E toc02
VL SUPPLY VOLTAGE (V)
VL
SUPPLY CURRENT (mA)
4.54.03.53.02.52.0
0.5
1.0
1.5
2.0
2.5
3.0
0
1.5 5.0
VCC = +5.0V
DRIVING I/O VL_
1Mbps OPEN-DRAIN
6Mbps PUSH-PULL
VCC SUPPLY CURRENT
vs. TEMPERATURE
MAX3394E–96E toc03
TEMPERATURE (°C)
VCC
SUPPLY CURRENT (mA)
603510-15
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
0
-40 85
DRIVING I/O VL_
1Mbps OPEN-DRAIN
6Mbps PUSH-PULL
VL SUPPLY CURRENT
vs. TEMPERATURE
MAX3394E–96E toc04
TEMPERATURE (°C)
V
L
SUPPLY CURRENT (mA)
603510-15
0.05
0.10
0.15
0.20
0.25
0.30
0.35
0
-40 85
DRIVING I/O VL_
1Mbps OPEN-DRAIN
6Mbps PUSH-PULL
0
1.5
1.0
0.5
2.0
2.5
3.0
0 403010 20 50 60 70 80 90 100
MAX3394E-96E toc05
LOAD CAPACITANCE (pF)
VCC
SUPPLY CURRENT (mA)
VCC SUPPLY CURRENT
vs. LOAD CAPACITANCE
DRIVING I/O VL_
6Mbps PUSH-PULL
1Mbps OPEN-DRAIN
0
0.2
0.1
0.4
0.3
0.6
0.5
0.7
0.9
0.8
1.0
0 20 30 4010 50 60 70 9080 100
MAX3394E-96E toc06
LOAD CAPACITANCE (pF)
VL
SUPPLY CURRENT (mA)
VL SUPPLY CURRENT
vs. LOAD CAPACITANCE
DRIVING I/O VL_
6Mbps PUSH-PULL
1Mbps OPEN-DRAIN
0
100
50
200
150
300
250
350
450
400
500
0 20 30 4010 50 60 70 9080 100
MAX3394E-96E toc07
CAPACITIVE LOAD (pF)
RISE TIME (ns)
OPEN-DRAIN RISE TIME
vs. LOAD CAPACITANCE
DRIVING I/O VL_
DRIVING I/O VCC_
VCC SUPPLY CURRENT
vs. SUPPLY VOLTAGE
MAX3394E–96E toc01
VCC SUPPLY VOLTAGE (V)
V
CC
SUPPLY CURRENT (mA)
5.04.54.03.53.02.52.0
0.5
1.0
1.5
2.0
2.5
3.0
0
1.5 5.5
VL = +1.2V
DRIVING I/O VL_
1Mbps OPEN-DRAIN
6Mbps PUSH-PULL
OPEN-DRAIN FALL TIME
vs. LOAD CAPACITANCE
MAX3394E–96E toc08
LOAD CAPACITANCE (pF)
FALL TIME (ns)
908070605040302010
5
10
15
20
25
30
0
0 100
DRIVING I/O VCC_
DRIVING I/O VL_
PUSH-PULL RISE TIME
vs. LOAD CAPACITANCE
MAX3394E–96E toc09
LOAD CAPACITANCE (pF)
RISE TIME (ns)
908070605040302010
5
10
15
20
25
30
0
0 100
DRIVING I/O VCC_
DRIVING I/O VL_
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
Maxim Integrated
5
www.maximintegrated.com
Typical Operating Characteristics
*2.5V, VL = +1.8V, (DRIVING I/O V ,V c is 23% ngufioE :5 Ban 29531911
(VCC = +2.5V, VL = +1.8V, CL = 15pF, TA = +25°C, unless otherwise noted.)
0
4
2
8
6
12
10
14
0 4020 60 8010 5030 70 90 100
MAX3394E-96E toc10
LOAD CAPACITANCE (pF)
FALL TIME (ns)
PUSH-PULL FALL TIME
vs. LOAD CAPACITANCE
DRIVING I/O VL_
DRIVING I/O VCC_
0
15
10
5
20
25
30
0 403010 20 50 60 70 80 90 100
PROPAGATION DELAY
vs. LOAD CAPACITANCE
MAX3394E-96E toc11
LOAD CAPACITANCE (pF)
PROPAGATIN DELAY (ns)
DRIVING I/O VL_ OPEN-DRAIN
tPDHL
tPDLH
0
4
2
8
6
12
10
14
18
16
20
0 20 30 4010 50 60 70 9080 100
MAX3394E-96E toc12
LOAD CAPACITANCE (pF)
PROPAGATION DELAY (ns)
DRIVING I/O VCC_ OPEN-DRAIN
PROPAGATION DELAY
vs. LOAD CAPACITANCE
tPDHL
tPDLH
PROPAGATION DELAY
vs. LOAD CAPACITANCE
MAX3394E–96E toc13
LOAD CAPACITANCE (pF)
PROPAGATION DELAY (ns)
908060 7020 30 40 5010
5
10
15
20
25
30
35
40
45
50
0
0 100
tPDHL
DRIVING I/O VL_ PUSH-PULL
tPDLH
0
4
2
8
6
12
10
14
18
16
20
0 20 30 4010 50 60 70 9080 100
MAX3394E-96E toc14
LOAD CAPACITANCE (pF)
PROPAGATION DELAY (ns)
DRIVING I/O VCC_ PUSH-PULL
SEE FIGURE 3
PROPAGATION DELAY
vs. LOAD CAPACITANCE
tPDHL
40ns/div
(DRIVING I/O V
L_
, V
CC
= +2.5V, V
L
= +1.8V,
CL = 15pF, DATA RATE = 6Mbps)
I/O VCC_
1V/div
I/O VL_
1V/div
MAX3394E-96E toc15
200ns/div
(DRIVING I/O VL_, VCC = +5.0V, VL = +3.3V,
CL = 100pF, DATA RATE = 1Mbps)
MAX3394E-96E toc16
I/O VCC_
2V/div
I/O VL_
2V/div
200ns/div
(DRIVING I/O VL_, VCC = +5.0V, VL = +3.3V,
CL = 400pF, EXTERNAL 4.7k
PULLUPS, DATA RATE = 1Mbps)
MAX3394E-96E toc17
I/O VCC_
2V/div
I/O VL_
2V/div
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
Maxim Integrated
6
www.maximintegrated.com
Typical Operating Characteristics (continued)
Detailed Description
The MAX3394E/MAX3395E/MAX3396E bidirectional level
translators provide level shifting required for data transfer
in a multivoltage system. Internal slew-rate enhancement
circuitry features 10mA current-sink and 15mA current-
source drivers to isolate capacitive loads from lower cur-
rent drivers. In open-drain systems, slew-rate enhance-
ment enables fast data rates with larger pullup resistors
and increased bus load capacitance. Externally applied
voltages, VCC and VL, set the logic-high levels for the
device. A logic-low signal on one I/O side of the device
appears as a logic-low signal on the opposite I/O side and
vice-versa. Each I/O line is pulled up to VCC or VL by an
internal pullup resistor, allowing the devices to be driven
by either push-pull or open-drain drivers.
PIN
NAME FUNCTIONMAX3394E MAX3395E MAX3396E
TDFN UCSP TQFN UCSP TQFN UCSP
1 A1 11 B1 14 D3 VCC
VCC Supply Voltage +1.65V ≤ VCC ≤ +5.5V. Bypass
VCC to GND with a 0.1µF ceramic capacitor and
a 1µF or greater ceramic capacitor as close to the
device as possible.
2 B1 6 B3 4 A4 EN
Enable Input. Drive EN logic high for normal
operation. Drive EN logic low to force all I/O lines
to a high-impedance state and disconnect internal
pullup resistors.
3 A2 10 C1 18 C1 I/O VCC1 I/O 1 Referred to VCC
4 A3 9 C2 16 D1 I/O VCC2 I/O 2 Referred to VCC
5 B3 5 B4 13 D4 GND Ground
6 C3 2 A2 20 A1 I/O VL2 I/O 2 Referred to VL
7 C2 1 A1 19 B1 I/O VL1 I/O 1 Referred to VL
8 C1 12 B2 3 A3 VL
Logic Supply Voltage +1.2V ≤ VL ≤ VCC. Bypass VL
to GND with a 0.1µF or greater ceramic capacitor
as close to the device as possible.
3 A3 1 B2 I/O VL3 I/O 3 Referred to VL
4 A4 2 A2 I/O VL4 I/O 4 Referred to VL
7 C4 15 D2 I/O VCC4 I/O 4 Referred to VCC
8 C3 17 C2 I/O VCC3 I/O 3 Referred to VCC
12 C3 I/O VCC5 I/O 5 Referred to VCC
— — 11 D5 I/O VCC6 I/O 6 Referred to VCC
10 C4 I/O VCC7 I/O 7 Referred to VCC
9 C5 I/O VCC8 I/O 8 Referred to VCC
5 B3 I/O VL5 I/O 5 Referred to VL
6 A5 I/O VL6 I/O 6 Referred to VL
7 B4 I/O VL7 I/O 7 Referred to VL
8 B5 I/O VL8 I/O 8 Referred to VL
EP EP EP EP Exposed Pad. Connect exposed pad to GND.
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
7
Pin Description
The MAX3394E/MAX3395E/MAX3396E feature a tri-
state output mode, thermal-shutdown protection, and
±15kV Human Body Model (HBM) ESD protection on the
VCC side for greater protection in applications that route
signals externally.
The MAX3394E/MAX3395E/MAX3396E accept VCC volt-
ages from +1.65V to +5.5V, and VL voltages from +1.2V
to VCC, making them ideal for data transfer between
low-voltage ASIC/PLDs and higher voltage systems. The
MAX3394E/MAX3395E/MAX3396E operate at a guaran-
teed data rate of 6Mbps with push-pull drivers and 1Mbps
with open-drain drivers.
Level Translation
The MAX3394E/MAX3395E/MAX3396E utilize a trans-
mission gate architecture to provide bidirectional level
translation between I/O VL_ and I/O VCC_. The trans-
mission gate architecture is comprised of a pass-FET,
gate-control logic, and slew-rate enhancement circuitry.
When both I/O VL_ and I/O VCC_ are logic high,
the gate-control logic disables the pass-FET, providing
Figure 1. Push-Pull Driving I/O VL_Test Circuit and Timing
Figure 2. Open-Drain Driving I/O VL_ Test Circuit and Timing
MAX3394E
MAX3395E
MAX3396E
tFVCC
tRVCC
tI/OVL-VCC
I/O VL_ I/O VCC_
50
VL
VLVCC
10%
10%
90%
90%
50% 50%
50%
50%
VCC
CIOVCC
tI/OVL-VCC
VCC
EN
VL
I/O VCC
I/O VL
MAX3394E
MAX3395E
MAX3396E
tFVCC
tRVCC
tI/OVL-VCC
I/O VL_ I/O VCC_
VL
VLVCC
10%
10%
90%
90%
50% 50%
50%
50%
VCC
CIOVCC
tI/OVL-VCC
I/O VCC
VGATE
VLVCC
EN
VGATE
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
8
capacitive isolation between I/O lines. When one or both
I/O lines are at a logic-low level, the gate-control logic
turns the pass-FET on. When the pass-FET is active, I/O
VL_ and I/O VCC_ are connected, allowing the logic-low
signal to be expressed simultaneously on both I/O lines.
The MAX3394E/MAX3395E/MAX3396E have internal
10kΩ (typ) pullup resistors from I/O VL_ and I/O VCC_
to the respective supply voltages, allowing operation
with open-drain drivers. Internal slew-rate enhancement
circuitry accelerates logic-state transitions, maintain-
ing a fast data rate with a higher bus load capacitance.
Additionally, the 10mA current sink drivers permit the use
of smaller external pullup resistors.
Internal Slew-Rate Enhancement
Internal slew-rate enhancement circuitry accelerates log-
ic-state changes by turning on MOSFETs MP1 and MP2
during low-to-high logic transitions, and MOSFETs MN3
and MN4 during high-to-low logic transitions (see the
Functional Diagram). During logic-state changes, speed-
up MOSFETS are triggered by I/O line voltage thresholds.
MOSFETS MN3 and MN4 sink 10mA during high-to-low
logic transitions. MP1 and MP2 source 15mA during low-
to-high logic transitions. Slew-rate enhancement allows
a fast data rate despite large capacitive bus loads, and
permits larger external pullup resistors.
Figure 3. Push-Pull Driving I/O VCC_ Test Circuit and Timing
Figure 4. Open-Drain Driving I/O VCC_ Test Circuit and Timing
MAX3394E
MAX3395E
MAX3396E
tFVL
tRVL
tI/OVCC-VL
I/O VL_ I/O VCC_
VL
VLVCC
10%
10%
90%
90%
50% 50%
50%
50%
VCC
CIOVL
tI/OVCC-VL
I/O VCC
VLVCC
EN
50
I/O VL
MAX3394E
MAX3395E
MAX3396E
tI/OVCC-VL
I/O VL_ I/O VCC_
VL
VLVCC
10%
10%
90%
90%
50% 50%
50%
50%
VCC
CIOVL tI/OVCC-VL
I/O VL
VLVCC
EN
tFVL
tRVL
VGATE
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
9
Power-Supply Sequencing
The MAX3394E/MAX3395E/MAX3396E require two sup-
ply voltages. For proper operation, ensure that +1.65V
VCC+5.5V, and +1.2V ≤ VL ≤ VCC. There are no restric-
tions on power-supply sequencing. During power-up or
power-down, the MAX3394E/MAX3395E/MAX3396E can
withstand either the VL or the VCC supply floating while
the other supply is applied. The device will not latch up in
this state.
Tri-State Output Mode
Connect EN to VL or VCC for normal operation. Drive EN
low to force the MAX3394E/MAX3395E/MAX3396E to a
tri-state output mode. In tri-state output mode, all I/O lines
are driven to a high-impedance state, and the pass-FET
is disabled to prevent current flow between I/O lines. Tri-
state output mode disables the internal pullup resistors on
I/O VL_ and I/O VCC_, and reduces supply current to 3μA
typ (VCC) and 0.7μA typ (VL).
Figure 5. Enable Test Circuit and Timing
MAX3394E
MAX3395E
MAX3396E
I/O VL_ I/O VCC_
VL
VLVCC
VCC
VLVCC
EN
50
RLOAD
CIOVCC
MAX3394E
MAX3395E
MAX3396E
I/O VCC_
VL
VLVCC
VCC
VLVCC
EN
50
RLOAD
I/O VL_
EN
EN
TIME
TIME
tEN
tEN
I/O VCC_
V
I/O VL_
V
CIOVL
0.5V
0.2V (VL < 2V)
0.5V (VL 2V)
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
10
The high-impedance state of the I/O lines during tri-state
output mode facilitates use in multidrop networks. In tri-
state output mode, do not exceed (VL + 0.3V) on I/O VL_
or (VCC + 0.3V) on I/O VCC_.
Thermal-Shutdown Protection
The MAX3394E/MAX3395E/MAX3396E are protected
from thermal damage resulting from short-circuit faults. In
the event of a short-circuit fault, when the junction tem-
perature (TJ) reaches +125°C, a thermal sensor forces
the device into the tri-state output mode. When TJ drops
below +115°C, normal operation resumes.
±15kV ESD Protection
As with all Maxim devices, ESD-protection structures are
incorporated on all pins to protect against ESD encoun-
tered during handling and assembly. The I/O VCC_ lines
are further protected by advanced ESD structures to
guard these pins from damage caused by ESD of up to
±15kV. Protection structures prevent damage caused by
ESD events in normal operation, tri-state output mode,
and when the device is unpowered. After arresting an
ESD event, MAX3394E/MAX3395E/MAX3396E continue
to function without latching up, whereas competing devic-
es can enter a latched-up state and must be power cycled
to restore functionality.
Several ESD testing standards exist for gauging the
robustness of ESD structures. The ESD protection of
the MAX3394E/MAX3395E/MAX3396E is characterized
for the human body model (HBM). Figure 6a shows the
model used to simulate an ESD event resulting from con-
tact with the human body. The model consists of a 100pF
storage capacitor that is charged to a high voltage then
discharged through a 1.5kΩ resistor. Figure 6b shows
the current waveform when the storage capacitor is dis-
charged into a low impedance.
To ensure full ±15kV ESD protection, bypass VCC to
ground with a 0.1μF ceramic capacitor and an additional
1μF ceramic capacitor as close to the device as possible.
ESD Test Conditions
ESD performance depends on a variety of conditions.
Contact Maxim for a reliability report documenting test
setup, methodology, and results.
Applications Information
Power-Supply Decoupling
Bypass VL and VCC to ground with 0.1μF ceramic capac-
itors. To ensure full ±15kV ESD protection, bypass VCC to
ground with an additional 1μF or greater ceramic capaci-
tor. Place all capacitors as close to the device as possible.
Open-Drain Mode vs. Push-Pull Mode
The MAX3394E/MAX3395E/MAX3396E are compatible
with push-pull (active) and open-drain drivers. For push-
pull operation, maximum data rate is guaranteed to
6Mbps. For open-drain applications, the MAX3394E/
MAX3395E/MAX3396E include internal pullup resistors
and slew-rate enhancement circuitry, providing a maxi-
mum data rate of 1Mbps. External pullup resistors can
be added to increase data rate when the bus is loaded
by high capacitance. (See the Use of External Pullup
Resistors section.)
Serial-Interface Level Translation
The MAX3395E provides level translation on four I/O
lines, making it an ideal device for multivoltage I2C,
MICROWIRE, and SPI serial interfaces.
Use of External Pullup Resistors
The MAX3394E/MAX3395E/MAX3396E include internal
10kΩ pullup resistors. During a low-to-high logic transi-
tion, the internal pullup resistors charge the bus capaci-
Figure 6a. Human Body ESD Test Model Figure 6b. HBM Discharge Current Waveform
CHARGE-CURRENT-
LIMIT RESISTOR
DISCHARGE
RESISTANCE
STORAGE
CAPACITOR
Cs
100pF
RC
1M
RD
1500
HIGH-
VOLTAGE
DC
SOURCE
DEVICE-
UNDER-
TEST
IP 100%
90%
36.8%
tRL TIME
tDL
CURRENT WAVEFORM
PEAK-TO-PEAK RINGING
(NOT DRAWN TO SCALE)
Ir
10%
0
0
AMPERES
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
11
i; ll,
tance with a characteristic RC charging waveform. When
the low-to-high transition threshold (VCC-TH or VLTH) is
reached, the rise time accelerators switch on, sourcing
15mA to fully charge the bus capacitance. External pullup
resistors reduce the time needed to reach the low-to-high
transition threshold, thereby increasing the data rate.
In the logic-low state however, external pullup resistors
increase the DC current through the internal pass-FET,
increasing the output voltage of the device.
Smart-Card Interface
The MAX3395E provides level translation for Class A, B,
and C smart cards. When supply voltage VCC is inter-
rupted due to the disconnection of a smart card, the
device does not latch up. Normal operation resumes upon
restoration of the VCC supply voltage. The MAX3395E
provides bidirectional level translation on four I/O lines,
making it well suited for buffering and translating 4-wire
serial interfaces.
UCSP Applications Information
For the latest application details on UCSP construction,
dimensions, tape carrier information, PCB techniques,
bump-pad layout, and recommended reflow temperature
profiles, as well as the latest information on reliability
testing results, go to Maxim’s web site at www.maximin-
tegrated.com/ucsp to find the Application Note 1891:
Wafer-Level Packaging (WLP) and Its Applications.
GND GND GND
+1.8V
SYSTEM
CONTROLLER
+3.3V
SYSTEM
VLVCC
I/O VL1
I/O VL2
I/O VCC1
I/O VCC2
CLK
DATA
CLK
DATA
+3.3V+1.8V
EN
EN
0.1µF 1µF
0.1µF
MAX3394E
MP2
MP1
MN4
MN3
GATE CONTROL
SLEW-RATE
ENHANCEMENT
N-CHANNEL
PASS-FET
I/O VL_ I/O VCC_
VLVCC
VLVCC
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
12
Functional Diagram
Typical Operating Circuit
1 2 3
A
B
C
UCSP
UCSP
A
B
C
1 2 3 4
12
VL
11
VCC
10
I/O VCC1
4
5GND
6 EN
1 2
I/O VL2
3
9 8 7
I/O VL3
I/O VCC2
I/O VCC3
I/O VCC4
MAX3395E
I/O VL1
I/O VL4
TQFN
TOP VIEW
(BUMPS ON BOTTOM)
MAX3394E
VCC I/O VCC1I/O VCC2
I/O VL1I/O VL2
EN GND
VL
I/O VL2I/O VL4
I/O VL1I/O VL3
VLGND
VCC EN
MAX3395E
I/O VCC2I/O VCC4
I/O VCC1I/O VCC3
*CONNECT EXPOSED PAD TO GROUND
*EP
+
19
20
18
17
7
6
8
I/O VL4
EN
I/O VL5
9
I/O VL3
VCC
I/O VCC5
I/O VCC6
I/O VCC4
1 2
I/O VCC1
4 5
15 14 12 11
I/O VL1
I/O VL2
I/O VCC8
I/O VL8
I/O VL7
I/O VL6
MAX3396E
VLGND
3
13
I/O VCC3
16 10 I/O VCC7
I/O VCC2
TQFN
*CONNECT EXPOSED PAD TO GROUND
*EP
+
UCSP
A
B
C
1 2 3 4
I/O VL4EN
I/O VL2VL
I/O VL3I/O VL7
I/O VL1I/O VL5
MAX3396E
I/O VCC3I/O VCC7
I/O VCC1I/O VCC5
D
I/O VCC4GND
I/O VCC2VCC
5
I/O VL6
I/O VL8
I/O VCC8
I/O VCC6
TOP VIEW
(LEADS ON BOTTOM)
TOP VIEW
(BUMPS ON BOTTOM)
TOP VIEW
(BUMPS ON BOTTOM)
TOP VIEW
(LEADS ON BOTTOM)
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
13
Pin Configurations (continued)
Note: All devices specified over the -40°C to +85°C operating
range.
+Denotes lead(Pb)-free/RoHS-compliant package.
PART NUMBER OF
TRANSLATORS
TOP
MARK
MAX3394EETA+T 2 APE
MAX3394EEBL+T 2 AEZ
MAX3395EETC+ 4 AAFZ
MAX3395EEBC+T 4 ACO
MAX3396EEBP+T 8
MAX3396EETP+ 8
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
14
Selector Guide Chip Information
PROCESS: BiCMOS
CONNECT EXPOSED PAD TO GND.
[ :2 mm\ a Mnkxxvn *1”? A +4 A >+ \ /w AA‘AA & 7 n // // n / / / // // / / / / / // / / / // // m n. / ‘ z , , V t H . N M M 4» [Ln/2H] xEREF .7 mm W H WCM WE HM z‘swnmnx k ' xi L A) , T T w m 0 WM mm mm, nun k m. m was", ,mwwmmm W“ ”"2;qu R M mumummms ”WHEVAHHHDHS swam MW W mm H m a . New I: WW9 A m net mm 5 mm mm nuns: MozzanEEA my D 292 312 E 292 312 m m 205 L m m mm a mm mm ms: MozzanEEc 0:: 05 mm; x mm Yang: 5 mm mm ms: MozzanEEc “2:205 mm; Hg am; my a ‘mnw mm mm mum mm; mm H mm mm usaasl: mm mm mm H mm mm usaasl: Mama mm Hwy/H, H mm mm usaasl: Muzza mm mm H mm mm usaasl: Muzza mm mm was“ H mm mm naaasl: mm nmz H mm mm naaasl: mm nun; H mm mm naaasl: mm Ham . m WNW m H mm mm H mm; 7 mm ML Hm mm c H m a mom: mam/mm m m mm» :5 mt cwmms; . Muwmc mm m .m mm mm MAM-11 W n m m, “H, ,7- A H- H mg mm Awem or ms mm or was SHOW mg mp mm: aw / mm H m mm mnmm (mm W 0 mm H Mam W m: mum mm W :PEcxnunuv my run :uuvmci mum, war a: :H anus cumxw vmmu :anm m "1143:: mm: mum, nun » ML. a ALL mMEVMDN: APPLY n uUYH mum w, m mm m «a m: mm, 3.3“sz 79mm m m may F” 2172137 F": M
maxim
integratedTM
COMMON DIMENSIONS
SYMBOL MIN MAX
A0.70 0.80
D 2.90 3.10
E2.90 3.10
A1 0.00 0.05
L0.20 0.40
PKG. CODE ND2 E2 eJEDEC SPEC b[(N/2)-1] x e
PACKAGE VARIATIONS
0.25 MIN.k
A2 0.20 REF.
2.00 REF0.25±0.05
0.50 BSC
2.30±0.1010
T1033-1
2.40 REF0.20±0.05- - - -
0.40 BSC
1.70±0.10 2.30±0.1014
T1433-1
1.50±0.10 MO229 / WEED-3
0.40 BSC - - - - 0.20±0.05 2.40 REFT1433-2 14 2.30±0.101.70±0.10
T633-2 6 1.50±0.10 2.30±0.10 0.95 BSC MO229 / WEEA 0.40±0.05 1.90 REF
T833-2 8 1.50±0.10 2.30±0.10 0.65 BSC MO229 / WEEC 0.30±0.05 1.95 REF
T833-3 8 1.50±0.10 2.30±0.10 0.65 BSC MO229 / WEEC 0.30±0.05 1.95 REF
2.30±0.10 MO229 / WEED-3 2.00 REF0.25±0.05
0.50 BSC
1.50±0.1010
T1033-2
0.25±0.05 2.00 REF10 0.50 BSC MO229 / WEED-3
2.30±0.101.50±0.10
T1033MK-1
0.40 BSC - - - - 0.20±0.05 2.40 REFT1433-3F 14 2.30±0.101.70±0.10
T833-2C 8 1.50±0.10 2.30±0.10 0.65 BSC MO229 / WEEC 0.30±0.05 1.95 REF
2.00 REF0.25±0.05
0.50 BSC
2.30±0.1010
T1033-1C 1.50±0.10 MO229 / WEED-3
maxim
integratedTM
T633MK-1 6 1.50±0.10 2.30±0.10 0.95 BSC MO229 / WEEA 0.40±0.05 1.90 REF
T633-2C 6 1.50±0.10 2.30±0.10 0.95 BSC MO229 / WEEA 0.40±0.05 1.90 REF
0.40 BSC - - - - 0.20±0.05 2.40 REF
T1433-2C 14 2.30±0.101.70±0.10
T833-3C 8 1.50±0.10 2.30±0.10 0.65 BSC MO229 / WEEC 0.30±0.05 1.95 REF
NOM
0.75
3.00
3.00
0.025
0.30
2.30±0.10 MO229 / WEED-3 2.00 REF0.25±0.05
0.50 BSC
1.50±0.1010
T1033-4
T833-1F 8 1.50±0.10 2.30±0.10 0.65 BSC MO229 / WEEC 0.30±0.05 1.95 REF
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
15
Package Information
For the latest package outline information and land patterns (footprints), go to www.maximintegrated.com/packages. Note that a “+”,
“#”, or “-” in the package code indicates RoHS status only. Package drawings may show a different suffix character, but the drawing
pertains to the package regardless of RoHS status.
EDMMEIN VARIABLE UIMENSIDNS PKG DIMENSIEINS DEPDPULATED H“fl W A? 033 REP R97? I‘SEiD‘OS I‘SEiU‘DS BE PM 1 j 1/ I mussmna EH Isams 152mm 51, E2. 1;: MARK AREA AAA E In LED EASIC BS" Lsuxfl‘ui Leuxu‘DS NEINE MARKING a min EAXIC 5975 ISUIDDS lsfltflfli El, 152.33 Sn 0‘00 BASIC R977 memos I‘SBiU‘DS AB. DI, B2, 113/ C2 TOP VIEW NEITESI P :n 3 Mnrkmg showy Is For package avIenmonn refsvenze umy :r Numbsr 9F characters and ms vary per product Moxfln parts/pkg midi-5‘ c d) (D @7[ A PIN A1 J INDICATED? Ergrggrgrigg g AOQGEi :23 BOTTOM VIEw rDVAWING NOT TO SCALE enemas Enzks‘de name (Dpflonnl) SIDE VIEW ‘20 was“ w PACKAGE DUTLINE, 9 EUMPS, 3x3 ARRAY, UCSP (B) PKS‘ Imam ocwwcownmo m 1 21*0093 M
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
16
Package Information (continued)
For the latest package outline information and land patterns (footprints), go to www.maximintegrated.com/packages. Note that a “+”,
“#”, or “-” in the package code indicates RoHS status only. Package drawings may show a different suffix character, but the drawing
pertains to the package regardless of RoHS status.
AAA/ 4 TOP WW 3on vwa D E Mi 7 324 1543005 202:005 NONE 2 m 1541005 mm as A A ‘1’ g 2273 1543005 2mm NONE “ “JV“ 0 33': 1:“??? 31051333 “is“ ‘ W “4—H m 1543005 202:005 W m 1541005 mm 32 m 1543005 mm 32,53 m 1541005 mm 3132,5234 5. my 154:005 2021005 m3 BOTTOM vwEw
e
E1
D1
b
SE
SD
0.05
M S
AB
B
A
E
D
Pin 1
Indicator
Marking
see Note 7
A3
A2
A
A1
0.05
S
S
FRONT VIEW
TOP VIEW
BOTTOM VIEW
A
1
0.64
0.24
0.40
0.040
0.31
1.00
1.50
0.50
0.00
0.25
A
AAAA
SIDE VIEW
1 432
C
B
PKG.
CODE
VARIABLE DIMENSIONS
DEPOPULATED
SOLDER BALLS
D
E
B12-1
1.54 0.05 2.02 0.05
NONE
B12-2
1.54 0.05 2.02 0.05
B3
B12-3
1.54 0.05 2.12 0.05
NONE
B12-4
1.54 0.05 2.02 0.05
B2, B3
B12-6
1.64 0.05 2.12 0.05
B3
B12-7
1.54 0.05 2.02 0.05
B1, B3
B12-8
1.54 0.05 2.02 0.05
B2
B12-9
1.54 0.05 2.12 0.05
B2, B3
B12-10
1.54 0.05 2.02 0.05
B1, B2, B3, B4
B12-11
1.54 0.05 2.02 0.05
A2, C3
TITLE
DOCUMENT CONTROL NO.
REV.
1
1
APPROVAL
COMMON DIMENSIONS
A
A2
A1
A3
b
E1
D1
e
SD
SE
0.05
0.03
0.03
BASIC
REF
BASIC
NOTES:
1. Terminal pitch is defined by terminal center to center value.
2. Outer dimension is defined by center lines between scribe lines.
3. All dimensions in millimeter.
4. Marking shown is for package orientation reference only.
5. Tolerance is ± 0.02 unless specified otherwise.
6. All dimensions apply to PbFree (+) package codes only.
7. Front - side finish can be either Black or Clear.
BASIC
BASIC
- DRAWING NOT TO SCALE -
I
BASIC
BASIC
maxim
integrated
TM
21-0104
PACKAGE OUTLINE 12 BUMPS
WLP PKG. 0.5 mm PITCH,
DEPOPULATED BUMPS:
see table on left
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
17
Package Information (continued)
For the latest package outline information and land patterns (footprints), go to www.maximintegrated.com/packages. Note that a “+”,
“#”, or “-” in the package code indicates RoHS status only. Package drawings may show a different suffix character, but the drawing
pertains to the package regardless of RoHS status.
E} n h m - A A A A A m n . V WE J_ fl W ., .2 Puxz : m. “mag umm Wm ML ”v «Mun/"w "1/: ,mwm um m 2cm, Luwm LMENuuNs WK. mm H M ,, 4.4 mm mm A uxfimlmmiimmm mm mm“ m :m. m /S\ ifldflfiiii?‘véfimww mm W ,3 mm Imm um M A} :12 III, .2 .23“? wum 3 mm P. m n w z nu ma A32”: 0 mm mum: ,,»,n,-n,u, L Hm Mun/w» 2 u /3 ,nwmwc Mm m 5mg,
maxim
integratedTM
maxim
integrated
TM
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
18
Package Information (continued)
For the latest package outline information and land patterns (footprints), go to www.maximintegrated.com/packages. Note that a “+”,
“#”, or “-” in the package code indicates RoHS status only. Package drawings may show a different suffix character, but the drawing
pertains to the package regardless of RoHS status.
mam: \ l u/c\ (L X gum ‘wuuuuuudu mm” ‘AA AA 7*: w I: 9 j E [2/2 I up, 1 7; 4 K, m \Vnunn suwc mm: L Sm mm T Auk» n33“? mu ‘4 A 5‘ N V m. -- m» .‘ Wflé’r’hm mm: umxz. v, W cm stufim mm ML m“ m ; MM anm “mm“ mama» mmm .: mm m u m m m m a :2 map H m M I, 51““ :a 2:7 23': Zn m 237 E mm m u m m m m ‘ ”“V 112; 512 ii :15 «'25 5:: £12 “ “is" “35‘ ' ' ‘ ' w 1;! 'm m ‘2" L ms‘uss mamshssw m H :2: m m m M ‘ Q / ~ £2 ' 5;; £2; [yzr wow .m 01er WW I 7 m W332“: WARM uunwz u.» ,m um mix m s; n73» rimwwn m m mm
maxim
integrated
TM
maxim
integratedTM
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
19
Package Information (continued)
For the latest package outline information and land patterns (footprints), go to www.maximintegrated.com/packages. Note that a “+”,
“#”, or “-” in the package code indicates RoHS status only. Package drawings may show a different suffix character, but the drawing
pertains to the package regardless of RoHS status.
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
www.maximintegrated.com Maxim Integrated
20
Package Information (continued)
For the latest package outline information and land patterns (footprints), go to www.maximintegrated.com/packages. Note that a “+”,
“#”, or “-” in the package code indicates RoHS status only. Package drawings may show a different suffix character, but the drawing
pertains to the package regardless of RoHS status.
Maxim Integrated cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim Integrated product. No circuit patent licenses
are implied. Maxim Integrated reserves the right to change the circuitry and specifications without notice at any time. The parametric values (min and max limits)
shown in the Electrical Characteristics table are guaranteed. Other parametric values quoted in this data sheet are provided for guidance.
Maxim Integrated and the Maxim Integrated logo are trademarks of Maxim Integrated Products, Inc.
MAX3394E/MAX3395E/
MAX3396E
±15kV ESD-Protected, High-Drive Current,
Dual-/Quad-/Octal-Level Translators with
Speed-Up Circuitry
© 2017 Maxim Integrated Products, Inc.
21
REVISION
NUMBER
REVISION
DATE DESCRIPTION PAGES
CHANGED
3 7/17 Updated Electrical Characteristics table 2–3
For pricing, delivery, and ordering information, please contact Maxim Direct at 1-888-629-4642, or visit Maxim Integrated’s website at www.maximintegrated.com.