ANALOG
DEVICES
Dual-Channel Digital Isolators
Data Sheet ADuM1200/ADuM1201
Rev. K Document Feedback
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106, U.S.A.
Tel: 781.329.4700 ©2004–2016 Analog Devices, Inc. All rights reserved.
Technical Support www.analog.com
FEATURES
Narrow body, RoHS-compliant, SOIC 8-lead package
Low power operation
5 V operation
1.1 mA per channel maximum at 0 Mbps to 2 Mbps
3.7 mA per channel maximum at 10 Mbps
8.2 mA per channel maximum at 25 Mbps
3 V operation
0.8 mA per channel maximum at 0 Mbps to 2 Mbps
2.2 mA per channel maximum at 10 Mbps
4.8 mA per channel maximum at 25 Mbps
Bidirectional communication
3 V/5 V level translation
High temperature operation: 125°C
High data rate: dc to 25 Mbps (NRZ)
Precise timing characteristics
3 ns maximum pulse width distortion
3 ns maximum channel-to-channel matching
High common-mode transient immunity: >25 kV/μs
Safety and regulatory approvals
UL recognition
2500 V rms for 1 minute per UL 1577
CSA Component Acceptance Notice 5A
VDE Certificate of Conformity
DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12
VIORM = 560 V peak
Qualified for automotive applications
APPLICATIONS
Size-critical multichannel isolation
SPI interface/data converter isolation
RS-232/RS-422/RS-485 transceiver isolation
Digital field bus isolation
Hybrid electric vehicles, battery monitor, and motor drive
GENERAL DESCRIPTION
The ADuM1200/ADuM12011 are dual-channel digital isolators
based on the Analog Devices, Inc., iCoupler® technology.
Combining high speed CMOS and monolithic transformer
technologies, these isolation components provide outstanding
performance characteristics superior to alternatives, such as
optocouplers.
By avoiding the use of LEDs and photodiodes, iCoupler devices
remove the design difficulties commonly associated with opto-
couplers.
The typical optocoupler concerns regarding uncertain current
transfer ratios, nonlinear transfer functions, and temperature and
lifetime effects are eliminated with the simple iCoupler digital
interfaces and stable performance characteristics. The need for
external drivers and other discrete components is eliminated
with these iCoupler products. Furthermore, iCoupler devices
consume one-tenth to one-sixth the power of optocouplers at
comparable signal data rates.
The ADuM1200/ADuM1201 isolators provide two independent
isolation channels in a variety of channel configurations and
data rates (see the Ordering Guide). Both devices operate with
the supply voltage on either side ranging from 2.7 V to 5.5 V,
providing compatibility with lower voltage systems as well as
enabling a voltage translation functionality across the isolation
barrier. In addition, the ADuM1200/ADuM1201 provide low
pulse width distortion (<3 ns for CR grade) and tight channel-
to-channel matching (<3 ns for CR grade). Unlike other
optocoupler alternatives, the ADuM1200/ADuM1201 isolators
have a patented refresh feature that ensures dc correctness in
the absence of input logic transitions and during power-
up/power-down conditions.
The ADuM1200W and ADuM1201W are automotive grade
versions qualified for 125°C operation. See the Automotive
Products section for more information.
FUNCTIONAL BLOCK DIAGRAMS
ENCODE DECODE
ENCODE DECODE
V
DD1
V
IA
V
IB
ND
1
V
DD2
V
OA
V
OB
GND
2
1
2
3
4
8
7
6
5
04642-001
Figure 1. ADuM1200 Functional Block Diagram
ENCODE DECODE
DECODE ENCODE
V
DD1
V
OA
V
IB
ND
1
V
DD2
V
IA
V
OB
GND
2
1
2
3
4
8
7
6
5
04642-002
Figure 2. ADuM1201 Functional Block Diagram
1 Protected by U.S. Patents 5,952,849; 6,873,065; 6,903,578; and 7,075,329.