l TEXAS
INSTRUMENTS
SN74AVCH2T45
SCES582H –JULY 2004–REVISED APRIL 2015
www.ti.com
7.8 Switching Characteristics: VCCA = 1.8 V
over recommended operating free-air temperature range, VCCA = 1.8 V ± 0.15 V (see Figure 7)
VCCB = 1.5 V VCCB = 1.8 V VCCB = 2.5 V VCCB = 3.3 V
VCCB = 1.2 V
FROM TO ± 0.1 V ± 0.15 V ± 0.2 V ± 0.3 V
PARAMETER UNIT
(INPUT) (OUTPUT) TYP MIN MAX MIN MAX MIN MAX MIN MAX
tPLH(1) 2.7 0.5 5.2 0.4 4.3 0.2 3.4 0.2 3.1
A B ns
tPHL(1) 2.7 0.5 5.2 0.4 4.3 0.2 3.4 0.2 3.1
tPLH(1) 2.4 0.7 4.7 0.5 4.4 0.5 4 0.4 3.8
B A ns
tPHL(1) 2.4 0.7 4.7 0.5 4.4 0.5 4 0.4 3.8
tPHZ(1) 3.7 1.3 8.1 0.7 6.9 1.4 5.3 1.1 5.2
DIR A ns
tPLZ(1) 3.7 1.3 8.1 0.7 6.9 1.4 5.3 1.1 5.2
tPHZ(1) 4.4 1.3 5.8 1.3 5.9 0.8 5.7 1.5 5.9
DIR B ns
tPLZ(1) 4.4 1.3 5.8 1.3 5.9 0.8 5.7 1.5 5.9
tPZH(1)(2) 6.8 10.5 10.3 9.7 9.7
DIR A ns
tPZL(1)(2) 6.8 10.5 10.3 9.7 9.7
tPZH(1)(2) 6.4 13.3 11.2 8.7 8.3
DIR B ns
tPZL(1)(2) 6.4 13.3 11.2 8.7 8.3
(1) tPLH: Low-to-high Propagation Delay; tPHL: High-to-Low Propagation Delay; tPHZ: High-to-Hi-Z Propagation Delay; tPLZ: Low-to-Hi-Z
Propagation Delay; tPZH: Hi-Z-to-High Propagation Delay; tPZL: Hi-Z-to-Low Propagation Delay
(2) The enable time is a calculated value derived using the formula shown in the Enable Times section.
7.9 Switching Characteristics: VCCA = 2.5 V
over recommended operating free-air temperature range, VCCA = 2.5 V ± 0.2 V (see Figure 7)
VCCB = 1.5 V VCCB = 1.8 V VCCB = 2.5 V VCCB = 3.3 V
VCCB = 1.2 V
FROM TO ± 0.1 V ± 0.15 V ± 0.2 V ± 0.3 V
PARAMETER UNIT
(INPUT) (OUTPUT) TYP MIN MAX MIN MAX MIN MAX MIN MAX
tPLH(1) 2.6 0.4 4.9 0.2 4 0.2 3 0.2 2.6
A B ns
tPHL(1) 2.6 0.4 4.9 0.2 4 0.2 3 0.2 2.6
tPLH(1) 2.1 0.6 3.8 0.5 3.4 0.4 3 0.3 2.8
B A ns
tPHL(1) 2.1 0.6 3.8 0.5 3.4 0.4 3 0.3 2.8
tPHZ(1) 2.4 0.7 7.9 0.8 6.4 0.8 5 0.5 4.3
DIR A ns
tPLZ(1) 2.4 0.7 7.9 0.8 6.4 0.8 5 0.5 4.3
tPHZ(1) 3.8 1 4.3 0.6 4.3 0.5 4.2 1.1 4.1
DIR B ns
tPLZ(1) 3.8 1 4.3 0.6 4.3 0.5 4.2 1.1 4.1
tPZH(1)(2) 5.9 8.5 7.7 7.2 6.9
DIR A ns
tPZL(1)(2) 5.9 8.5 7.7 7.2 6.9
tPZH(1)(2) 5 12.8 10.4 8 6.9
DIR B ns
tPZL(1)(2) 5 12.8 10.4 8 6.9
(1) tPLH: Low-to-high Propagation Delay; tPHL: High-to-Low Propagation Delay; tPHZ: High-to-Hi-Z Propagation Delay; tPLZ: Low-to-Hi-Z
Propagation Delay; tPZH: Hi-Z-to-High Propagation Delay; tPZL: Hi-Z-to-Low Propagation Delay
(2) The enable time is a calculated value derived using the formula shown in the Enable Times section.
10 Submit Documentation Feedback Copyright © 2004–2015, Texas Instruments Incorporated
Product Folder Links: SN74AVCH2T45