SMP350 Series Datasheet by XP Power

GIEEII JPIWIEI SMP350P512 SMP350P515 SMP350P536 SMP350P548 J Tumma‘ am m n55 mm rum WWW ‘
Dimensions:
SMP350:
3.6 x 7.0 x 1.7” (91.4 x 177.8 x 43.1 mm)
www.xppower.com
1
Models & Ratings
SMP350 Series AC-DC Power Supplies
Rugged Industrial Construction
-40 °C to +70 °C Operation
Screw Terminals
High Efficiency
Remote On/Off
ITE/Industrial & Medical Approvals
Low Leakage Current
Class B Emissions
3 Year Warranty
350 Watts
7.0 (177.8)
0.12
(3.0)0.28 (7.1)
0.59 (15.0)
Voltage
Adjust
1.09 (27.6)
5.35 (135.9)
5.35 (135.9)
1.20 (30.5)
0.58
(14.7)1.20
(30.5)
1.70
(43.2)
2.44
(62.0)
0.32 (8.1)
2 x M3 x 0.5 THD
0.16 (4.0) max
screw penetration
2 x M3 x 0.5 THD
0.16 (4.0) max
screw penetration
0.33
(8.4)
3.6
(91.4)
Terminal Block TB1
7 x M3 Screw
Mechanical Details
Notes
1. For reduced leakage current versions (<300 µA) contact sales.
Output Voltage V1 90-180 VAC 180-264 VAC Model Number(1)
Output Current Output Power Output Current Output Power
12.0 VDC 25.00 A 300 W 25.00 A 300 W SMP350PS12
15.0 VDC 20.70 A 310 W 22.00 A 330 W SMP350PS15
18.0 VDC 17.80 A 320 W 19.40 A 350 W SMP350PS18
24.0 VDC 13.75 A 330 W 14.60 A 350 W SMP350PS24
28.0 VDC 11.80 A 330 W 12.50 A 350 W SMP350PS28
36.0 VDC 9.20 A 330 W 9.70 A 350 W SMP350PS36
48.0 VDC 7.30 A 350 W 7.30 A 350 W SMP350PS48
The SMP350 series provides a range of rugged, enclosed, 300 – 350W supplies with integral fan,
screw terminal connections and a wide operating temperature range of -40 °C to +70 °C ideally
suited to a wide range of industrial applications. The SMP350 series features high efficiency and class
B EMI emissions for ease of integration into the end application and offers remote On/Off to simplify
system control. Packaged in a 3.6” x 7” x 1.7” enclosure the series offers power densities up to 13
W/in3providing a compact, high efficiency, low noise power solution.
Terminal Block TB1
Pin Function
1 Line
2 Neutral
3 Ground
4 +V1
5 +V1
6 -V
7 -V
Signal Connector J4
JST PN B10B-PHDSS
Pin Function
1 +Sense
2 -Sense
3 XP Internal Use
4 Inhibit LO
5 Inhibit HI
6 N/C
7 N/C
8 N/C
9 N/C
10 N/C
Notes
1. All dimensions in inches (mm).
2. Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
3. Weight: 1.5 lbs (0.68 kg)
4. J4 mates with JST Housing Pn. PHDR-10VS and with JST SPHD-001T-P0.5 crimp
terminals.
:1 ' XP Power —-2
Input
Output
SMP350 Series
www.xppower.com 2
AC-DC Power Supplies
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage 85 264 VAC Derate below 90 VAC to 90% load at 85 VAC
Input Frequency 47 63 Hz
Power Factor 0.9 EN6100-3-2 for class A, Class C >125 W
Input Current 4.7 A 90 VAC, 100% load
No Load Input Power 1.25/2.6 W 115 VAC/230 VAC when inhibited
Inrush Current 130 A 230 VAC, cold start 25 °C
Earth Leakage Current 500 µA 264 VAC/60 Hz. For reduced leakage current medical
versions (<300 µA) contact sales.
Fuse Protection F5.0A/250V fitted in both line and neutral
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 12 48 VDC See Models and Ratings table
Initial Set Accuracy ±1 % Of nominal at 50% load
Output Voltage Adjustment -V1 ±2 %
Load Regulation 1%
Line Regulation ±0.5 % Of nominal, for input voltage range of 90-264 VAC
Ripple and Noise 1%Pk-pk with 20 MHz bandwidth, 1.5% 12 V models
Hold Up Time 10 ms
Minimum Load No minimum load required
Transient Response <4 % Deviation with a 50%-75%-50% load change. Output
returns to within 1% in less than 500 µs
Overload Protection - V1 110 150 % Trip and Restart
Overvoltage Protection - V1 115 140 % Cycle AC to reset
Overtemperature Protection Thermal protection fitted
Remote On/Off <0.4 V to switch off, open cct or >4 V to switch on
Temperature Coefficient 0.02 %/°C After 20 minute warm up
Start Up Time 1s115/230 VAC, full load
Overshoot 5%
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 87 90 93 % See figures 2 – 4 below
Isolation: Input to Output
Input to Ground
Output to Ground
4000 VAC 2 x MOPP
1500 VAC 1 x MOPP
1500 VAC 1 x MOPP
Switching Frequency 60 200 kHz PFC
90 150 Main Converter
Mean Time Between Failure 570 kHrs MIL-HDBK-217F, notice 2, +25 °C GB
Power Density 13 W/in3
Weight 1.5 (0.68) lb (kg)
XP Power _.I D X 100 3.. x9. _u_=m 35 >n:w_u_kw 35 >n:w_uw=w
SMP350 Series
www.xppower.com
AC-DC Power Supplies
3
Efficiency Vs Load
Figure 2
12 V Models
Figure 3
24 V Models
Figure 4
48 V Models
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -40 +70 °C Derate linearly above 50 °C to 50% of rated power at
70 °C, see fig 5
Storage Temperature -40 +85 °C
Operating Humidity 5 95 % RH, non-condensing
Storage Humidity 5 95 % RH, non-condensing
Shock ±3 x 30 g shocks in each plane, total 18 shocks. 30 g = 11 ms (±0.5 ms), half sine. Conforms to EN60068-2-27 & EN60068-2-47
Vibration Single axis 10-500 Hz at 2 g sweep and endurance at resonance in all 3 planes. Conforms to EN60068-2-6
115VA C
230VAC
1
70
75
80
85
90
95
100
25 50 75 100
7
Efficincy (%)
Load (%)
L
115VA C
230VAC
1
70
75
80
85
90
95
100
25 50 75 100
E
Load (%)
Efficiency (%)
115VA C
230VAC
7
70
75
80
85
90
95
100
25 50 75 100
Load (%)
Efficiency (%)
a m P P X 7a 50 o -20 100 .i RE .350 -AD Ambient Temperature (“op /7777
SMP350 Series AC-DC Power Supplies
44www.xppower.com
Figure 5
Thermal Derating Curve
-40 -20 07050
50
100
Ambient Temperature (ºC)
Some specification
parameters may not be met
Output Load (%)
0
Signals & Controls
Figure 6
Remote On/Off (Inhibit)
Figure 7
Remote On/Off (Enable)
Characteristic Notes & Conditions
Remote Sense Compensates for 0.5 V total voltage drop
Remote On/Off
Inhibit The inhibit lo (pin 4), should be pulled below 0.4 V to switch V1 & Vfan off. Open circuit or >4 V to
switch on (see fig. 6)
Enable With the inhibit lo (pin 4) pulled low as detailed above, connecting inhibit hi (pin 5) to inhibit lo (pin 4)
will enable V1 & V fan output. (see fig. 7)
0 V
Inhibit Lo
Pin 4
POWER SUPPLY
Signals Connector
P
0 V
Inhibit Lo
Pin 4
Inhibit Hi
Pin 5
POWER SUPPLY
Signals Connector
P
N ' XP Power —-: Dlp100% 10 VAC), sums
SMP350 Series
www.xppower.com
AC-DC Power Supplies
5
Safety Approvals
EMC: Immunity
EMC: Emissions
Phenomenon Standard Test Level Criteria Notes & Conditions
Conducted EN55011/32 Class B
Radiated EN55011/32 Class A
Harmonic Fluctuations EN61000-3-3
Safety Agency Safety Standard Notes & Conditions
CB Report
IEC60950-1:2005 Ed 2 Information Technology
IEC62368-1 Ed 2 Information Technology
IEC60601-1 Ed 3 Including Risk Management Medical
UL UL62368-1, CSA C22.2 No. 62368-1 Information Technology
ANSI/AAMI ES60601-1:2005 & CSA C22.2, No.60601-1:08 Medical
TUV EN62368-1 Information Technology
EN60601-1/2006 Medical
CE LVD & RoHS
Equipment Protection Class Class I See safety agency conditions of acceptibility for details
Means of Protection Category
Primary to Secondary 2 x MOPP (Means of Patient Protection)
IEC60601-1 Ed 3Primary to Earth 1 x MOPP (Means of Patient Protection)
Secondary to Earth 1 x MOPP (Means of Patient Protection)
Phenomenon Standard Test Level Criteria Notes & Conditions
Low Voltage PSU EMC EN61204-3 High severity level as below
Harmonic Current EN61000-3-2 Class A All models
Class C > 125 W
Radiated EN61000-4-3 3A
EFT EN61000-4-4 3A
Surges EN61000-4-5 Installation class 3 A
Conducted EN61000-4-6 3A
Dips and Interruptions
EN61000-4-11
(100 VAC)
Dip 100% (0 VAC), 8.4ms A
Dip 100% (0 VAC), 16.7ms B
Dip 60% (40 VAC), 200ms B
Dip 30% (70 VAC), 500ms B
Dip 20% (80 VAC), 5000ms B
Int 100% (0 VAC), 5000ms B
EN61000-4-11
(240 VAC)
Dip 100% (0 VAC), 10ms A
Dip 100% (0 VAC), 20ms B
Dip 60% (96 VAC), 200ms B
Dip 30% (168 VAC), 500ms B
Dip 20% (192 VAC), 5000ms B
Int 100% (0 VAC), 5000ms B
EN60601-1-2
(100 VAC)
Dip 100% (0 VAC), 10ms A
Dip 60% (40 VAC), 100ms A Derate Power to 150 W
Dip 30% (70 VAC), 500ms A
Int 100% (0 VAC), 5000ms B
EN60601-1-2
(240 VAC)
Dip 100% (0 VAC), 10ms A
Dip 60% (96 VAC), 100ms A
Dip 30% (168 VAC), 500ms A
Int 100% (0 VAC), 5000ms B
SEMI F47 (100 VAC) Dip 33% (70 VAC), 500ms A
Terminal Block TB1 7 .—.. . I1 1 a ‘ m ., : QHQH T G HEM: GB ‘1 am FLOW _ e3 1] g # GB '1 H: 7&8 4] >4 9 g 5): M. A _ , E ' 0.58
26 August 20
SMP350 Series AC-DC Power Supplies
66www.xppower.com
7.0 (177.8)
0.12
(3.0)0.28 (7.1)
0.59 (15.0)
Voltage
Adjust
1.09 (27.6)
5.35 (135.9)
1.20 (30.5)
1.70
(43.2)
0.32 (8.1)
2 x M3 x 0.5 THD
0.16 (4.0) max
screw penetration
0.33
(8.4)
3.6
(91.4)
Terminal Block TB1
7 x M3 Screw
5.35 (135.9)
0.58
(14.7)1.20
(30.5)
2.44
(62.0)
2 x M3 x 0.5 THD
0.16 (4.0) max
screw penetration
Mechanical Details
Terminal Block TB1
Pin Function
1 Line
2 Neutral
3 Ground
4 +V1
5 +V1
6 -V
7 -V
Signal Connector J4
JST PN B10B-PHDSS
Pin Function
1 +Sense
2 -Sense
3 XP Internal Use
4 Inhibit LO
5 Inhibit HI
6 N/C
7 N/C
8 N/C
9 N/C
10 N/C
Notes
1. All dimensions in inches (mm).
2. Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
3. Weight: 1.5 lbs (0.68 kg)
4. J4 mates with JST Housing Pn. PHDR-10VS and with JST SPHD-001T-P0.5 crimp terminals.