Part Number Guide Datasheet by Amphenol LTW

@AMPHENOL TRUSTED GLOBALLV 0-9 9066-00 90 Spa > Standard > High Densig cation > For Recegtacle > For Overmolded with Cable > For Field installable > For Recthacle > Fur Overmolded with Cable > Fur Field lnstallable (a) Field lnstallable (Crimped) > For Recthacle > Fur Overmolded with Cable W > For Receptacle > Fur Overmolded with Cable Cable me I .Cable Length
Amphenol LTW Technology Co., Ltd.
Innovation in Waterproof Solution
Backshell
> For Receptacle
(With Board Lock)
(A) Straight
(B) Right Angle
(Without Board Lock)
(L) Straight
(R) Right Angle
> For Overmolded with Cable
(Without Board Lock)
(L) Straight
> For Field Installable
(Without Board Lock)
(L) Straight
Waterproof Rating
(7) IP 67
(8) IP 68
(F) Female Connector
Contact Gender
(M) Male (Plug)
(F) Female (Jack)
Assemble Style
> For Receptacle
(S) Solder Type
(P) PCB Type (90° / 180°)
> For Overmolded with Cable
(M) Overmolded with Cable
> For Field Installable
(A) Field Installable (Solder)
(C) Field Installable (Crimped)
Mating Style
(S) Screw Thread
(Q) Automated Latch
() : Cable Length
From 1M to 99M
EX. (01) = 1M
> For Overmolded with Cable
()+() : Cable Type + Cable Length
EX. (A01) = UL2464 Cable + 1M
More Information
> For Receptacle
(001), (002)……
Without Cable : Different
Versions
Number of Contacts
09,15,,25,26...78 Contacts
Ex. 09 Pin = (09)
Connector Body (Style)
> For Receptacle
(P) Front Fastened
> For Overmolded with Cable
(A) With Strain Relief
> For Field installable
(B) Without Strain Relief
Connector (Housing) Gender
(M) Male Connector
D-USB Connectors
Specification
> Standard
(SDB) D-SUB
> High Density
(HDB) High Density D-SUB