NTC LUG Capabilities, Custom Options Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAYG ONS
SPECIALTY DEVICES
Design Issue Solution Series
Measure the surface
temperature Ring tongue thermistor NTCALUG01A
Thermal gradient Use of low thermal
conductivity conductors NTCALUG02A
Response time Small aspect ratio NTCALUG03A
Dielectric withstand voltage Up to 2.7 kV NTCALUG01T
High temperature 150 °C NTCALUG01T
Customization Custom sensor solution NTCALUG*
CUSTOM OPTIONS
Different mounting screw sizes: M2 to M8
Different stud screw sizes: STUD#1 to #5/16
Cable cross sections: AWG#24 down to AWG#32
Different cable lengths available
Various RT tables (electrical curves)
Standard connectors available
Minimum breakdown voltages from 500 VAC up to
2700 VAC. Higher values on request
Insulated cables or non-insulated wires
Copper or nickel conductors, tin or silver plated
Specific designs for high temperature operation.
For example, 150 °C long term
Designs for minimum breakdown voltage and
insulation resistance
5 kV impulse voltage available (IEC 61800-5-1)
AEC-Q200 qualified and UL certifications available
NTC LUG THERMISTORS – SURFACE TEMPERATURE SENSORS
CAPABILITIES AND CUSTOM OPTIONS
Application Advantage
On-board chargers Accurate surface temp measurement*
DC/DC converters Fast response time*
Robotics Mechanical flexibility*
VMN-MS7447-1709
www.vishay.com
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED.
* For more details on the customization of this product, please contact NLR@vishay.com

Products related to this Datasheet

THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 19,822
Unit Price: 2.31
THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 7,706
Unit Price: 2.18
THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 4,575
Unit Price: 2.95
THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 4,184
Unit Price: 3.31
THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 2,480
Unit Price: 5.99
THERMISTOR NTC 100KOHM 4190K LUG
Available Quantity: 2,201
Unit Price: 3.31
THERMISTOR NTC 10KOHM RING LUG
Available Quantity: 2,132
Unit Price: 5.99
THERM NTC 10KOHM 3435K RING LUG
Available Quantity: 1,533
Unit Price: 3.31
THERM NTC 5KOHM 3984K RING LUG
Available Quantity: 1,322
Unit Price: 2.24
NTC LUG 10K 5% 24AWG PTFE 38MM A
Available Quantity: 1,079
Unit Price: 2.5
NTC LUG01A 10K 1% 3435K G24 38MM
Available Quantity: 777
Unit Price: 3.31
THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 395
Unit Price: 4.99
NTC LUG 47K 3% 24AWG PTFE 38MM A
Available Quantity: 622
Unit Price: 2.7
NTC LUG 10K 3% 24AWG PTFE 38MM A
Available Quantity: 604
Unit Price: 2.7
NTC LUG 100K 2% 24AWG PTFE 38MM
Available Quantity: 600
Unit Price: 3
THERMISTOR NTC 10KOHM RING LUG
Available Quantity: 566
Unit Price: 4.99
NTC LUG01A 10K 1% G24 80MM A
Available Quantity: 557
Unit Price: 4.99
NTC LUG01A 10K 1% 3435K G24 160M
Available Quantity: 485
Unit Price: 5.99
THERM NTC 47KOHM 3740K RING LUG
Available Quantity: 255
Unit Price: 2.95
NTC LUG01A 10K 1% 3435K G24 80MM
Available Quantity: 90
Unit Price: 4.99
NTC LUG01A 10K 1% G24 160MM A
Available Quantity: 69
Unit Price: 5.99
THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 0
Unit Price: 2.5
THERM NTC 12KOHM 3740K RING LUG
Available Quantity: 0
Unit Price: 2.18
THERM NTC 10KOHM 3435K RING LUG
Available Quantity: 0
Unit Price: 2.57
THERM NTC 10KOHM 3984K RING LUG
Available Quantity: 0
Unit Price: 1.17936
THERMISTOR NTC 4.7KOHM 3984K LUG
Available Quantity: 0
Unit Price: 1.17936
NTC LUG 10K 1% 24AWG PTFE 38MM A
Available Quantity: 0
Unit Price: 3.31
NTC LUG 100K 1% 24AWG PTFE 38MM
Available Quantity: 0
Unit Price: 3.31
NTC LUG 4K7 3% 24AWG PTFE 38MM A
Available Quantity: 0
Unit Price: 1.06144
NTC LUG 4.7K 2% 24AWG PTFE 38MM
Available Quantity: 0
Unit Price: 1.17936