LRS-100 Series Datasheet by MEAN WELL USA Inc.

MW MEAN WELL
























100W Single Output Switching Power Supply LRS-100 series



 











File Name:LRS-100-SPEC 2021-08-13
Bauar
Sicher heit
egel gema
t gepru ft
od
be
www.
ID 2000000000
tuv. com
wac g
o s


UL62368-1
GB4943.1
TP TC004
AS/NZS62368-1
IEC62368-1

IS 13252(Part 1):2010/
IEC 60950-1:2005
R-41179035
THOMAS SAMUEL
THOMAS SAMUEL
MW MEAN WELL SPECIFICATION
SPECIFICATION
100W Single Output Switching Power Supply LRS-100 series
MODEL
DC VOLTAGE
RATED CURRENT
CURRENT RANGE
RATED POWER
OUTPUT VOLTAGE ADJ. RANGE
LINE REGULATION Note.4
LOAD REGULATION Note.5
SETUP, RISE TIME
HOLD UP TIME (Typ.)
VOLTAGE RANGE
FREQUENCY RANGE
EFFICIENCY (Typ.)
INPUT
INRUSH CURRENT (Typ.)
LEAKAGE CURRENT
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSION
OTHERS
NOTE
PACKING
OVER LOAD
OVER VOLTAGE
AC CURRENT (Typ.)
500ms, 30ms/230VAC 500ms,30ms/115VAC at full load
55ms/230VAC 10ms/115VAC at full load
85 ~ 264VAC 120 ~ 373VDC (Withstand 300VAC surge for 5sec. Without damage)
47 ~ 63Hz
84.5% 88% 88.5% 90% 91%
1.9A/115VAC 1.2A/230VAC
COLD START 50A/230VAC
<0.75mA / 240VAC
110 ~ 150% rated output power
I/P-O/P:4KVAC I/P-FG:2KVAC O/P-FG:1.25KVAC
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25/ 70% RH
-30 ~ +70 (Refer to "Derating Curve")
20 ~ 90% RH non-condensing
-40 ~ +85, 10 ~ 95% RH non-condensing
±0.03%/ (0 ~ 50)
10 ~ 500Hz, 5G 10min./1cycle, 60min. each along X, Y, Z axes
720.6K hrs min. MIL-HDBK-217F (25)
0.34Kg ; 40pcs/14.6Kg/0.92CUFT
129*97*30mm (L*W*H)
3.3V 12V 15V 24V 48V
20A 8.5A 7A 4.5A 2.3A
0 ~ 20A 0 ~ 8.5A 0 ~ 7A 0 ~ 4.5A 0 ~ 2.3A
66W 102W 105W 108W 110.4W
100mVp-p 120mVp-p 120mVp-p 150mVp-p 200mVp-p
±1.0% ±1.0% ±1.0% ±1.0%
±0.5% ±0.5% ±0.5% ±0.5% ±0.5%
±2.0% ±0.5% ±0.5% ±0.5% ±0.5%
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3
PROTECTION
ENVIRONMENT
Protection type : Hiccup mode, recovers automatically after fault condition is removed
90.5%
36V
2.8A
0 ~ 2.8A
100.8W
200mVp-p
±1.0%
±0.5%
±0.5%
5V
18A
0 ~ 18A
90W
100mVp-p
±2.0%
±0.5%
±1.0%
86%
SAFETY STANDARDS
UL 62368-1, TUV BS EN/EN62368-1, BS EN/EN60335-1, BS EN/EN61558-1/-2-16,CCC GB4943.1,BSMI
Protection type : Shut down o/p voltage, re-power on to recover
3.8 ~ 4.45V 5.75 ~ 6.75V 13.8 ~ 16.2V 18.75 ~ 21.75V 28.8 ~ 33.6V 41.4 ~ 48.6V 55.2 ~ 64.8V
±3.0%
Compliance to BS EN/EN55032 (CISPR32) Class B, BS EN/EN55014, BS EN/EN61000-3-2,-3, GB/T 9254,
BSMI CNS13438, EAC TP TC 020,KC KN32,KN35(for LRS-100-12/24 only)
Compliance to BS EN/EN61000-4-2,3,4,5,6,8,11, BS EN/EN61000-6-2 (BS EN/EN50082-2), heavy industry level,
criteria A, EAC TP TC 020,KC KN32,KN35(for LRS-100-12/24 only)
SAFETY &
EMC
(Note 8)
EMC IMMUNITY
EMC EMISSION
2.97 ~ 3.6V 10.2 ~ 13.8V 13.5 ~ 18V 21.6 ~ 28.8V 43.2 ~ 52.8V
32.4 ~ 39.6V
4.5 ~ 5.5V
LRS-100-3.3 LRS-100-5 LRS-100-12 LRS-100-15 LRS-100-24 LRS-100-36 LRS-100-48












    ,    https://www.meanwell.com/serviceDisclaimer.aspx
File Name:LRS-100-SPEC 2021-08-13
OVER VOLTAGE CATEGORY
; Compliance to BS EN/EN61558, BS EN/EN50178, BS EN/EN60664-1, BS EN/EN62477-1; altitude up to
2000 meters
CNS14336-1, EAC TP TC 004,S/NZS62368.1(by CB),KC K60950-1(for LRS-100-12/24 only), BIS IS13252(Part1):
2010/IEC 60950-1: 2005 approved
MW MEAN WELL \\ '\'\ : +4 JWAL E9
O.L.P.
100W Single Output Switching Power Supply LRS-100 series
Static Characteristics
AMBIENT TEMPERATURE ()
LOAD (%)
-30 0 2010 30 40 45
20
40
80
60
100
6050 70
INPUT VOLTAGE (VAC) 60Hz
85 10095 120115 160140 200180 240220 264
LOAD (%)
90
100
80
70
60
50
40
Others
3.3V,5V
(HORIZONTAL)
Derating Curve
Block Diagram fosc : 65KHz
CIRCUIT
DETECTION
EMI
FILTER
RECTIFIERS
&
FILTER
POWER
SWITCHING FILTER
&
RECTIFIERS +V
-V
I/P
FG
CONTROL
O.V.P.
File Name:LRS-100-SPEC 2021-08-13
MW MEAN WELL
Mechanical Specification Case No.238A Unit:mm
Terminal Pin No. Assignment
Pin No. Pin No.
1
2
4,5
3
6,7
Assignment Assignment
DC OUTPUT -V
DC OUTPUT +V
FG
AC/L
AC/N
ψ3.5
9.5
8
Installation Manual
100W Single Output Switching Power Supply LRS-100 series
6.5
26
15
186
3.5
14.5
30
120
32 77
LED
SVR1
1
ψ3.5
2
3
4
5
33
3.5
6.5
97
85
34
6
7
4.5 122.5
78
2-M3 L=3.0
3-M3 L=5
129
File Name:LRS-100-SPEC 2021-08-13
Please refer to : http://www.meanwell.com/manual.html