2309413 Drawing Datasheet

A . THTS DRAWTNG TS MNFUELTSHED. RELEASED FOR FUELTCAYTDN 7 ,7 . REVIS‘ONS © COPYRTGHT ZOTS By TE Gonnachv‘my AL“ R‘GHTS RESEWED' P LTR DESCRTPTTON DATE OWN APVD 5 REVTSED PER ECR-ZT-OOTMS OJFEBZOZT 88 NS 4 ,1 . m ‘2DTE,: :3, ._ 2 :4 ;. 4TE<14l2 [="" o="" t="" ’="" henri/1="" hiih="" te‘t’exlwa‘e="" the\:="" d="" ’l4\tiq.“l”/="" 4:="" iii/l’t-t2l4ck="" g="" j="" t="" ’v="" 2;="" t~"t'="" e-="" 4lll“".="" ,vi="" _';v="" "="" _,="" t="" ‘="" -,="" l,="" “2t="" l~t.‘,h.stp“="" le5"="" steel.="" '4»="" .7="" $‘="" 010="" a="" |:|="" _="" m="" [/5="" fl="" “‘="" ,="" ‘,_,_,i="" 9="" '="" :jl="" 1="" fla-h="" a="" ,t="" ,“="" t="" mel="" “2="" ste?="" 'late="" éll="" qzte="" 2="" t="" pea.=""><'_:l, elah="" ::="" ellie-ftptl.="" ‘="" 7/="" ”mm“mmmmmmmmmmmmmntumu="" m:”mm“mm”1g“mmmmmnunmmmnmm7‘\\="" l="" $="" ,l="" ,="" fl4t:h="" '="">',,T“ ‘ ‘ ‘ “(EL E7} ’LATE‘: éLL :: E? T E‘Ti 7 ELL: .. JL w- \P fl v ;. "T ::::T” T2 T T KEL CT ET- ‘v‘LéTEZ 4LL :; E 1 T T , .‘ WWWWL fifl /. 'T ,T . ,E-.: LPTE PLL . E j ‘ P T ;‘. ”2 “ "T E’-::T>L;TE’: 4LL i’Eis. * q +T T‘ -, 1T ‘E-ET L;TE; 4LL r, E-:. 4% < ;="" l="" ‘="" ,="" (="" t="" i.="" ____="" i="" i="" .="" k~="" fl="" .lj-v:="" l—th="" c="" e.="" "="" ‘="" lu="" 4="" 7="" j1="" ti="" 7="" i,»="" l="" n="" 2,,="" s="" ,="" 2="" ,="" c="" att="" te="" 5="" [="" at“="" "4t“:="" 4t="" +t="" veit="" e="" "f="" tel:="" i="" "="" l="" i="" package="" type="" 2="" black="" 1.2v="" cf="" 260="" 23094t576="" f="" package="" type="" t="" black="" 1.2v="" 3ou“="" 260="" 23094675="" package="" type="" t="" black="" 1.2v="" 15u”="" 260="" 230941374="" package="" type="" t="" black="" 1.2v="" tou“="" 260="" 23094t3p3="" package="" type="" t="" black="" 1.2v="" bu”="" 250="" 23094t372="" package="" type="" t="" black="" 1.2v="" ce="" 260="" 23094t37t="" packtng="" type="" houstng="" color="" power="" supply="" etntsh="" pos="" part="" no.="" thts="" drawtng="" ts="" a="" controlled="" document.="" ”w“="" 09592”="" -="" \="" davtd="" zhao="" .="" .="" chétchard="" ma="" 0959mm="" -="" te="" te="" connectlwty="" }="" 7="" l="" i"="" wnw:="" dtseeweesssencheftedv="" apél‘dmon="" h="" 095mm="" m="" m="" u="" m="" i="" 7="" pmmspgc="" ddr4="" sodtmm="" socket="" tplc="" 1="" 025="" 108*t="" 15122="" 0.5mm="" pttch="" zgopos="" @e§="" ste="" :="" 8:3="" applwqn="" spec="" 9.2mm="" hetght="" standard="" type="" 4="" plc="" i="" l):="" 7="" 7="" stze="" cage="" code="" drawtng="" no="" restricted="" mm="" #5.="" wsz="" ,="" a2="" 00779="" ©="v23094T" 3="" customer="" drawtng="" 5“="" m="" m”="" t="" 0:5="" r“="" 5="" umre="" (ms)="">
THTs DRAWTNG Ts UNFUELTSHED. RELEASED FOR RUELTCATTON 7 ,7 . REVISTONS ALL RTGHTS RESERVED. © COPYRTGHT 20m By TE connechv‘my p LTR DESCRTPTTON DATE OWN APVD * SEE SHEET 1 7 7 7 3,5 >< $="" 010="" c="" b="" a="" x="" l="" x‘="" l="" f="" i\-\4l/="" kart="" —="" +t="" jr;="" 8="" "="" (j="" t="" $="" t="" t="" vznomz="">< :i="" t="" '="" x="" t‘="" m="" 0.="" o="" e="" :‘tt="" e="" 1="" :2="" l—“i?="" \="" ;_="" 6}="" the="" tljle="" a="" te="" e,="" lee-5="" etfte="" tié="" in:="" -‘="" .="" “="" {ht="" t="" ‘f="" l="" 7="" i:="" ii,="" u="" 0.t5@="" *7="" 4="" t||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||="" t="" q}="" 0.05="" xry="" x="" ‘="" t="" g;="" 7="" t="" ,="" t="" “t="" “="" a="" hhhhh="" ,="" ..="" ‘etjl‘="" f="" 1m="" ‘="" ’,:="">LE 22’ j ‘ ,_ th‘ 7 Q} 010 C B A THTS DRAWTNG Ts A CONTROLLED DOCUMENT. ”W“ 09592” - _ . CHEC/TLiREH/yji 0959mm - TE TE Connectlwty ENL- DTSERTAAESSPUENARE mm H *QLLE /: m” U m i momspgc DDR4 SODTMM SOCKET we , 0.5mm PTTCH zeopos @E§ :3 i : AFPUCWN we 92mm HETGHT STANDARD TYPE 4 i ii: STZE CAGE CODE DRAWTNG NO RESTRICTED MATERTAL FTNTLSEH WETGHT 7 A2 00779 ©E23094,‘ 3 CUSTOMER DRAWTNG 5% M M” 2 or5 REV 6 M7179 (m5)
THTS DRAWTNG TS UNFUELTSHED. RELEASED FOR FUELTCAYTDN 7 r © COPYRTGHT 20m By TE ConneChv‘le ALL RTGHTS RESERVED. A HEI‘T ETR ‘E REVISTONS P LTR DESCRTPTTON DATE OWN APVD SEE SHEET 1 VH1 Ll—T LE ’EEL THTS DRAWTNG TS A CONTROLLED DOCUMENT. ”W“ 09592” DAVTD ZHAO - - ~ W 0959mm - TE TE Connectlvxty . RTCHARD MA D‘MENS‘ONS' DTSEERWI'ECEEETEE‘CLTEFTE APVD oesEsze NAME mm STMON LI 0 m : PRODUCTSPEC DDR4 SODTMM SOCKET ‘TPLC 7 0.5mm PTTCH ZGOPOS @E§ :3 i : AFPUCWN we 92mm HETGHT STANDARD TYPE 4 i 7: STZE CAGE CODE DRAWTNG NO RESTRICTED LE , MATERTAL FTNTSH WETGHT 7 A2 00779 ©E2309413 CUSTOMER DRAWTNG 5“ 7 M” 3 or 5 R“ 5 M7179 (ms) vznomz
THTs DRAWTNC Ts UNRUELTSHED. RELEASED FOR RUELTCAITON 7 r REVISTONS . ALL R‘GHTS RESERVED. © COPYNGHT 20‘6 By TE Connechwly P LTR DESCR‘PT‘ON DATE OWN APVD * SEE SHEU 1 r 7 7 / \ / i \ ‘ 7 / [ CT HLFGE rr JTH’,‘ ,‘T CH4 HE ( E / \ V Y; CH. L~€LE _\ \\__ / 7 I I N :1 E E c: 2 O C \ L7 LE 2 , E T > S D |= II) i? E l3 5 D 7 7 ~