ACL011 Drawing Datasheet by Ametherm

AME LflERM uiI Pr (Jitecl mn nie Ennis so!
PART NUMBER: ACL-011
Rev: Date: Changes Made:
0 5/10/16
DRAWN BY: C. Terry
DATE: 5/10/16 REV: 0
ORIG. C. Terry APPR: M. Samii ACCU-CURVE THERMISTOR
SHEET 1 of 2 ACL-011
Resistance @ 25ºC 50,000Ω ±1%
Dissipation Constant 3mW / ºC minimum
Thermal Time Constant 12 seconds maximum
Beta (25ºC / 50ºC) 3950ºK
Max Power Rating 50 mW
Operating Temperature Range -40ºC to +125ºC
0.060” Max Diamete
r
2.30” ±0.125”
32 AWG (0.008” ±0.001”)
INSULATED TINNED COPPER
LEADS
ELECTRICAL SPECIFICATIONS
11.10,, Deg c 11.10,; Dag c] 111/11,5 Dag c Krill” Deg c 0.111;, Dag c 111/2,5 66.9745 -15 7.3476 20 1.2515 55 0.2948 90 0.0924 125 0.0353 62.3986 -14 6.9470 21 1.1960 56 0.2844 91 0.0897 126 0.0344 58.1649 -13 6.5704 22 1.1432 57 0.2743 92 0.0870 127 0.0336 54.2458 -12 6.2164 2.3 1.0931 58 0.2646 93 0.0845 128 0.0328 50.6159 —1.1. 5.8834 24 1.0454 59 0.2554 94 0.0820 1.29 0.0320 47.2520 —10 5.5700 25 1.0000 60 0.2465 95 0.0796 130 0.0312 44.1331 -9 5.2751 26 0.9568 61 0.2379 96 0.0773 131 0.0304 41.2390 —0 4.9975 27 0.9157 62 0.2297 97 0.0751 132 0.0297 38.5544 '7 4.7359 28 0.8766 63 0.2219 98 0.0729 1.33 0.0290 36.0608 -6 4.4895 29 0.8393 64 0.2143 99 0.0708 134 0.0283 33.7440 —5 4.2572 30 0.8038 65 0.2070 100 0.0688 135 0.0277 31.5905 -4 4.0382 31 0.7700 66 0.2001 101 0.0669 136 0.0270 29.5877 -3 3.8317 32 0.7378 67 0.1933 102 0.0650 137 0.0264 27.7243 —2 3.6368 33 0.7071 60 0.1069 103 0.0632 139 0.0250 25.9897 -1 3.4529 34 0.6778 69 0.1807 104 0.0615 139 0.0252 24.3743 0 3.2791 as 0.6490 70 0. 1747 105 0.0590 140 0.0246 22.8691 1 3.1165 36 0.6232 71 0.1690 106 0.0581 141 0.0240 21.4660 2 2.9628 37 0.5978 72 0.1634 107 0.0566 142 0.0235 20.1574 3 2.8176 38 0.5735 73 0.1581 1“ 0.0550 143 0.0230 18.9365 4 2.6802 39 0.5503 74 0.1530 109 0.0535 144 0.0224 17.7969 5 2.5504 40 0.5282 75 0.1481 110 0.0521 145 0.0219 16.7327 6 41 0.5071 76 0. 1433 111 0.0507 146 0.0215 15.7384 7 2.3111 42 0.4869 77 0.1388 112 0.0494 147 0.0210 14.8091 8 2.2010 43 0.4627 78 0.1344 113 0.0481 1.48 0.0205 13.9402 9 2.0968 44 0.4492 79 0.1301 114 0.0468 149 0.0201 13.1273 10 1.9980 45 0.4316 so 0.1261 115 0.0456 150 0.0196 12.3666 11 1.9044 46 0.4148 81 0.1221 116 0.0444 11.6544 12 1.8157 47 0.3987 82 0.1183 117 0.0433 10.9874 13 1.7315 48 0.3833 83 0.1147 118 0.0422 10.3624 14 1.6518 49 0.3686 04 0.1111 119 0.0411 9.7765 15 1.5761 50 0.3545 85 0.1077 120 0.0400 9.2271 16 1.5043 51 0.3415 86 0.1045 121 0.0390 8.7118 1.7 1.4361 52 0.3291 87 0.1013 122 0.0381 8.2281 18 1.3714 53 0.3172 88 0.0982 12.3 0.0371 7.7741 19 1.3099 54 0.3050 09 0.0953 124 0.0362 AME WERM Cucun Frolecllan YhHInllsfors
DRAWN BY: C. Terry
DATE: 5/10/16 REV: 0
ORIG. C. Terry APPR: M. Samii ACCU-CURVE THERMISTOR
SHEET 2 of 2 ACL-011
RESISTANCE VS. TEMPERATURE TABLE