ammmc compmm
KEIVIEI'
crummy:
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4002_EEV • 7/31/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Aluminum Electrolytic Capacitors – EEV, +105°C
Table 1 – Ratings & Part Number Reference
(1) Insert Electrical Parameters code. See Part Number System for available options.
VDC VDC Surge
Voltage
Rated
Capacitance
120 Hz 20°C
(µF)
Case Size
D x L (mm)
DF
120 Hz
20°C
(tan δ %)
RC
100 kHz
105°C
(mA)
Z
100 kHz
20°C
(Ω)
LC
20°C
2 Minutes
(µA)
Part Number
6.3 822 4 x 5.4 26 90 1.93 3.0 EEV226M6R3(1)9BAA
6.3 833 4 x 5.4 26 90 1.93 3.0 EEV336M6R3(1)9BAA
6.3 847 4 x 5.4 26 90 1.93 3.0 EEV476M6R3(1)9BAA
6.3 847 5 x 5.4 26 160 1.00 3.0 EEV476M6R3(1)9DAA
6.3 8100 5 x 5.4 26 160 1.00 6.3 EEV107M6R3(1)9DAA
6.3 8100 6.3 x 5.4 26 240 0.52 6.3 EEV107M6R3(1)9GAA
6.3 8150 6.3 x 7.7 26 240 0.30 9.5 EEV157M6R3(1)9HAA
6.3 8220 6.3 x 7.7 26 240 0.30 13.9 EEV227M6R3(1)9HAA
6.3 7270 6.3 x 5.8 26 240 0.36 17.0 EEV277M6R3(1)9NAA
6.3 8330 6.3 x 7.7 26 280 0.34 20.8 EEV337M6R3(1)9HAA
6.3 8470 8 x 10.2 26 600 0.16 29.6 EEV477M6R3(1)9MAA
6.3 8680 8 x 10.2 26 600 0.16 42.8 EEV687M6R3(1)9MAA
6.3 81000 8 x 10.2 26 600 0.16 63.0 EEV108M6R3(1)9MAA
6.3 81500 10 x 10.2 26 850 0.08 94.5 EEV158M6R3(1)9PAA
10 13 22 4 x 5.4 19 90 1.93 3.0 EEV226M010(1)9BAA
10 13 33 4 x 5.4 19 90 1.93 3.3 EEV336M010(1)9BAA
10 13 33 5 x 5.4 19 160 1.00 3.3 EEV336M010(1)9DAA
10 13 47 6.3 x 5.4 19 190 0.52 4.7 EEV476M010(1)9GAA
10 13 100 6.3 x 5.4 19 190 0.52 10.0 EEV107M010(1)9GAA
10 13 150 6.3 x 7.7 19 240 0.34 15.0 EEV157M010(1)9HAA
10 13 220 6.3 x 7.7 19 280 0.34 22.0 EEV227M010(1)9HAA
10 13 330 8 x 10.2 19 600 0.16 33.0 EEV337M010(1)9MAA
10 13 470 8 x 10.2 19 600 0.16 47.0 EEV477M010(1)9MAA
10 13 680 10 x 10.2 19 600 0.12 68.0 EEV687M010(1)9PAA
10 13 1000 10 x 10.2 19 850 0.08 100.0 EEV108M010(1)9PAA
16 20 22 4 x 5.4 16 90 1.93 3.5 EEV226M016(1)9BAA
16 20 22 5 x 5.4 16 160 1.00 3.5 EEV226M016(1)9DAA
16 20 33 5 x 5.4 16 160 1.00 5.3 EEV336M016(1)9DAA
16 20 47 5 x 5.4 16 160 1.00 7.5 EEV476M016(1)9DAA
16 20 47 6.3 x 5.4 16 240 0.52 7.5 EEV476M016(1)9GAA
16 20 100 6.3 x 5.4 16 240 0.52 16.0 EEV107M016(1)9GAA
16 20 150 6.3 x 7.7 16 280 0.34 24.0 EEV157M016(1)9HAA
16 20 220 6.3 x 7.7 16 280 0.22 35.2 EEV227M016(1)9HAA
16 20 220 8 x 10.2 16 370 0.22 35.2 EEV227M016(1)9MAA
16 20 330 8 x 10.2 16 600 0.16 52.8 EEV337M016(1)9MAA
16 20 470 8 x 10.2 16 600 0.16 75.2 EEV477M016(1)9MAA
16 20 680 10 x 10.2 16 850 0.08 108.8 EEV687M016(1)9PAA
VDC VDC Surge Rated Capacitance Case Size DF RC ZLC Part Number