PHE450 Series Datasheet by KEMET

Electronic Components KEIl/IEI' CHARGED: /\ / Rated Voltage Lead Spacing Capacitance Capacitance (VDC) (mm) Code (pF) Tolerance Lead Spacing Capacitance Capacitance Rated Voltage (mm) Code (pF) Tolerance (VDC)
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
Rated voltage: 250 – 3,000 VDC
Rated voltage: 180 – 1,000 VAC
Capacitance range: 0.00033 – 10 µF
Lead spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, other tolerances on request
Climatic category: 55/105/56, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
• Categorytemperaturerangeof−55°Cto+105°C
Overview
The PHE450 Series is a polypropylene dielectric with double
metallizedpolyesterfilmaselectrodes.Thecapacitoris
encapsulated in self-extinguishing resin, in a box of material
meeting the requirements of UL 94 V–0.
Applications
Typical applications include high frequency applications with
highcurrentstress,suchasdeflectioncircuitsintelevisions
and protection circuits in switched mode power supply
(SMPS) and electronic ballasts.
General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
Customer Part Number
PHE450 P B 5180 JB04 R06
Series
Rated Voltage
(VDC)
Lead Spacing
(mm)
Capacitance
Code (pF)
Capacitance
Tolerance
Optional Box Code Packaging
Metallized
Polypropylene
H = 250
K = 400
M = 630
P = 1,000
R = 1,600
S = 2,000
T = 2,500
X = 3,000
K = 7.5
A = 10.0
B = 15.0
D = 22.5
F = 27.5
R = 37.5
The last three
digits represent
significantfigures.
Thefirstdigit
specifiesthetotal
number of digits.
J = ±5%
Other tolerances
on request
See Dimension
Table
See Ordering
Options Table
KEMET Internal Part Number
F450 B D 183 J1K0 C
Capacitor Class Series
Lead Spacing
(mm)
Size Code
Capacitance
Code (pF)
Capacitance
Tolerance
Rated Voltage
(VDC)
Packaging
F = Film Metallized
Polypropylene
K = 7.5
A = 10.0
B = 15.0
D = 22.5
F = 27.5
R = 37.5
See Dimension
Table
First two digits
represent
significant
figures.Third
digitspecifies
number of
zeros.
J = ±5%
Other tolerances
on request
250 = 250
400 = 400
630 = 630
1K0 = 1,000
1K6 = 1,600
2K0 = 2,000
2K5 = 2,500
3K0 = 3,000
See Ordering
Options Table
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammmc compmm KEIVIEI' crummy: HE D a Ha Ha Ha Ha Native 15 HD formed to 7.5 HD H
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
Ordering Options Table
Lead
Spacing
Nominal
(mm)
Type of Leads and Packaging Lead Length
(mm)
KEMET
Lead and
Packaging
Code
Legacy
Lead and
Packaging
Code
7.5
Standard Lead and Packaging Options
Bulk (Bag) – Short Leads
5+0/−1
C
Ammo Pack
H0= 18.5 ±0.5
R
Bulk (Bag) – Long Leads
17+0/−1
A
Other Lead and Packaging Options
Bulk (Bag) – Maximum Length Leads 20+5/0 ALL0L R20
Tape & Reel (Standard Reel) H
0
= 18.5 ±0.5 LR17T0
Tape & Reel (Large Reel) H
0
= 18.5 ±0.5 PR17T1
10
Standard Lead and Packaging Options
Bulk (Bag) – Short Leads
5+0/−1
C
Bulk (Bag) – Long Leads
17+0/−1
A
Other Lead and Packaging Options
Bulk (Bag) – Maximum Length Leads
20+5/−0
ALL0L
Tape & Reel (Standard Reel)
H0= 18.5 ±0.5
L
Tape & Reel (Large Reel)
H0= 18.5 ±0.5
P
15
Standard Lead and Packaging Options
Bulk (Bag) – Short Leads
6+0/−1
C
Bulk (Bag) – Long Leads
17+0/−1
A
Other Lead and Packaging Options
Bulk (Bag) – Maximum Length Leads
25+5/−0
ALR0L
Tape & Reel (Standard Reel)
H0= 18.5 ±0.5
L
Tape & Reel (Large Reel)
H0= 18.5 ±0.5
P
Native 15
formed to 7.5
Ammo Pack
H0= 18.5 ±0.5
XLAF1
Tape & Reel (Standard Reel)
H0= 18.5 ±0.5
XLTF1
22.5
Standard Lead and Packaging Options
Bulk (Tray) – Short Leads
6+0/−1
C
Other Lead and Packaging Options
Bulk (Tray) – Maximum Length Leads
30+5/−0
ALW0L
Tape & Reel (Standard Reel)
H0= 18.5 ±0.5
L
Tape & Reel (Large Reel)
H0= 18.5 ±0.5
P
EIccxmmc compmm KEII/IEI' crummy: HID!" VIEW SIDE VIEW r¥ Lat r? Ba I I -Iv
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
Lead
Spacing
Nominal
(mm)
Type of Leads and Packaging Lead Length
(mm)
KEMET
Lead and
Packaging
Code
Legacy
Lead and
Packaging
Code
27.5
Standard Lead and Packaging Options
Bulk (Tray) – Straight Leads
6+0/−1
C
Other Lead and Packaging Options
Bulk (Tray) – Maximum Length Leads
30+5/−0
ALW0L
Tape & Reel (Large Reel)
H0= 18.5 ±0.5
P
37.5
Standard Lead and Packaging Options
Bulk (Tray) – Short Leads
6+0/−1
C
Other Lead and Packaging Options
Bulk (Tray) – Maximum Length Leads
30+5/−0
ALW0L
Ordering Options Table cont.
Dimensions – Millimeters
L B
H
d
p
LL
0.5
FRONT VIEW SIDE VIEW
KEMET Size
Code
Legacy Size
Code
p B H L d
Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance
KG
K01
7.5
±0.4
4
Maximum
8
Maximum
10
Maximum
0.6
±0.05
KK
K03
7.5
±0.4
5
Maximum
11
Maximum
10
Maximum
0.6
±0.05
KM
K04
7.5
±0.4
6
Maximum
12
Maximum
10.5
Maximum
0.6
±0.05
AG
A01
10
±0.4
4
Maximum
9
Maximum
13
Maximum
0.6
±0.05
AH
A02
10
±0.4
4.5
Maximum
10.5
Maximum
13
Maximum
0.6
±0.05
AK
A03
10
±0.4
5
Maximum
11
Maximum
13
Maximum
0.6
±0.05
AP
A04
10
±0.4
6
Maximum
12
Maximum
13
Maximum
0.6
±0.05
BD
B04
15
±0.4
5.5
Maximum
10.5
Maximum
18
Maximum
0.8
±0.05
BE
B05
15
±0.4
5.5
Maximum
12.5
Maximum
18
Maximum
0.8
±0.05
Note: See Ordering Options Table for lead length (LL) options.
E‘Icunmc Companm; KEIVIEI' CHARGED! FRONT VIEW SIDE VIEW ~* La r— 34—1 I , % % i
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
Dimensions – Millimeters cont.
L B
H
d
p
LL
0.5
FRONT VIEW SIDE VIEW
KEMET Size
Code
Legacy Size
Code
p B H L d
Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance
BL
B06
15
±0.4
7.5
Maximum
14.5
Maximum
18
Maximum
0.8
±0.05
BJ
B10
15
±0.4
6.5
Maximum
12.5
Maximum
18
Maximum
0.8
±0.05
BQ
B11
15
±0.4
8.5
Maximum
16
Maximum
18
Maximum
0.8
±0.05
BM
B12
15
±0.4
8
Maximum
15
Maximum
18
Maximum
0.8
±0.05
BV
B14
15
±0.4
9.5
Maximum
17.5
Maximum
18
Maximum
0.8
±0.05
BY
B16
15
±0.4
11
Maximum
19
Maximum
18
Maximum
0.8
±0.05
DD
D13
22.5
±0.4
6.5
Maximum
14.5
Maximum
26
Maximum
0.8
±0.05
DH
D14
22.5
±0.4
8
Maximum
16
Maximum
26
Maximum
0.8
±0.05
DM
D15
22.5
±0.4
9
Maximum
18.5
Maximum
26
Maximum
0.8
±0.05
DT
D16
22.5
±0.4
11
Maximum
21.5
Maximum
26
Maximum
0.8
±0.05
DF
D17
22.5
±0.4
7
Maximum
16.5
Maximum
26
Maximum
0.8
±0.05
DR
D18
22.5
±0.4
10.5
Maximum
19
Maximum
26
Maximum
0.8
±0.05
DY
D19
22.5
±0.4
15.5
Maximum
24.5
Maximum
26
Maximum
0.8
±0.05
DW
D20
22.5
±0.4
13.5
Maximum
23
Maximum
26
Maximum
0.8
±0.05
FK
F03
27.5
±0.4
13.5
Maximum
23
Maximum
31.5
Maximum
0.8
±0.05
FE
F11
27.5
±0.4
10.5
Maximum
20.5
Maximum
31.5
Maximum
0.8
±0.05
FG
F12
27.5
±0.4
11.5
Maximum
22.5
Maximum
31.5
Maximum
0.8
±0.05
FM
F13
27.5
±0.4
14.5
Maximum
24.5
Maximum
31.5
Maximum
0.8
±0.05
FR
F14
27.5
±0.4
17.5
Maximum
28
Maximum
31.5
Maximum
0.8
±0.05
FS
F15
27.5
±0.4
19
Maximum
29
Maximum
31.5
Maximum
0.8
±0.05
FV
F16
27.5
±0.4
21
Maximum
30
Maximum
31.5
Maximum
0.8
±0.05
FH
F17
27.5
±0.4
21
Maximum
12.5
Maximum
31.5
Maximum
0.8
±0.05
FT
F18
27.5
±0.4
31
Maximum
19
Maximum
31.5
Maximum
0.8
±0.05
FQ
F19
27.5
±0.4
27.5
Maximum
16
Maximum
31.5
Maximum
0.8
±0.05
RK
R02
37.5
±0.4
16.5
Maximum
32
Maximum
41
Maximum
1
±0.05
RM
R03
37.5
±0.4
19
Maximum
36
Maximum
41
Maximum
1
±0.05
RH
R04
37.5
±0.4
15
Maximum
26
Maximum
41
Maximum
1
±0.05
RF
R05
37.5
±0.4
13
Maximum
24
Maximum
41
Maximum
1
±0.05
RP
R06
37.5
±0.4
21
Maximum
38
Maximum
41
Maximum
1
±0.05
RS
R08
37.5
±0.4
28
Maximum
43
Maximum
41
Maximum
1
±0.05
Note: See Ordering Options Table for lead length (LL) options.
ammmc compmm KEIl/IEI' crummy: 0.00033 , 0.00033 , 0.00033 , 0,01 , 0.00033 , 0.0039 , 0,0027 , 0.001 , 0,0010 , 0,001 , 0.033 5.6 0.039 3.3 0,010 2.2 1 0.68 0.33 0.033
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
Performance Characteristics
Sections 1112122233
Voltage Range (VDC) 250 400 630 630 1,000 1,000 1,600 2,000 2,500 3,000
Voltage Range (VAC) 180 250 300 400 375 600 650 700 900 1,000
Capacitance Range (µF)
0.00033 –
0.033
0.00033 –
5.6
0.00033 –
0.039
0.01
3.3
0.00033 –
0.018
0.0039 –
2.2
0.0027
1
0.001 –
0.68
0.0010 –
0.33
0.001 –
0.033
Capacitance Values In accordance with IEC E12 series
Capacitance Tolerance ±5%, other tolerances on request
Category Temperature
Range −55°Cto+105°C
Rated Temperature +85°C
Voltage Derating Theratedvoltageisdecreasedwith1.3%/°Cbetween+85°Cand+105°C
Climatic Category IEC 60068–1, 55/105/56/B
Passive Flammability Category B according to IEC 60065
Maximum Pulse
Steepness
dV/dt according to Table 1. For peak to peak voltages lower than rated voltage (VPP < VR),thespecifieddV/dtcan
be multiplied by the factor V
R
/V
PP
.
Self-Inductance Approximately 6 nH/cm for the total length of capacitor winding and the leads.
DissipationFactorta
MaximumValuesat+23°C
C≤0.1µF 0.1µF<C≤1.0µF C > 1.0 µF
1 kHz 0.0003 0.0003 0.0003
10 kHz 0.0004 0.0006
100 kHz 0.0015 – –
Insulation Resistance
Measuredat+23°C,100VDC60secondsforVR < 500 VDC and at 500 VDC for VR≥500VDC
Minimum Values Between Terminals
C≤0.33µF ≥100,000M
C > 0.33 µF ≥30,000MΩ•µF
Minimum Values Between Terminals and Case
≥100000M
ammm Compancnls KEIVIEI' crummy: ka ka
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
Derating of Vrms vs. Frequency, +85°C Ambient Temperature and 10°C Internal Heating,
Typical Values
Vrms
330 pF
0.0010 µF
0.0047 µF
0.010 µF
0.1 1
1
10
100
10 100 1,000
Frequency (kHz)
Urms(V)
250 VDC/180 VAC
0.082 µF
6.8 µF
2.2 µF
0.47 µF
0.1 1
0.1
1
100
10
10 100 1,000
Frequency (kHz)
Urms(V)
1,000 VDC/600 VAC
0.015 µF
1.2 µF
0.47 µF
0.10 µF
0.1 1
0.1
10
100
10 100 1,000
Frequency (kHz)
Urms(V)
2,500 VDC/900 VAC
0.0010 µF
0.027 µF
0.010 µF
0.0039 µF
1
10
100
10 100 1,000
Frequency (kHz)
Urms(V)
1,600 VDC/650 VAC
0.0068 µF
0.82 µF
0.47 µF
0.10 µF
0.1 1
0.1
10
100
10 100 1,000
Frequency (kHz)
Urms(V)
2,000 VDC/700 VAC
0.001 µF
0.0047 µF
0.39 µF
0.22 µF
0.047 µF
0.1 1
0.1
10
100
10 100 1,000
Frequency (kHz)
Urms(V)
400 VDC/250 VAC
0.047 µF
0.01 µF
4.7 µF
1.0 µF
0.22 µF
0.1 1
0.1
1
100
10
10 100 1,000
Frequency (kHz)
Urms(V)
630 VDC/400 VAC
0.027 µF
2.7 µF
1.0 µF
0.22 µF
0.1 1
0.1
1
100
10
10 100 1,000
Frequency (kHz) Frequency (kHz)
Urms(V)
3,000 VDC/1,000 VAC 1,000 VDC/375 VAC
0.0010 µF
0.027 µF
0.010 µF
0.0039 µF
1
10
100
10 100 1,000
Emcxmmc Compancnls KEIVIEI' EHARGED! The capacitois must Withstand the voltage without breakdowns orflashnvels, and wit Insulamcn Ieslstance below the va specification. No VISIhIE damage. 2 x vR (minimum 400 VDC to case) afiei so seconds Ghouls within-500 Hz and 0.75 mm Novisime damage amphlude tans 51.2 x sta hequency A C/C s 10.5% n Immevslnn attne lelminalions mm the snldev hath shall be Camp and the ieimi the specified wmidiawn. A C/C s 11.0% (an?) mclease < 0.0="" no="" visime="" damage="" insulation="" reslslance:="" 2100.000="" m0="" fa="" 2="" 30,000="" m0,="" hf="" a="" c/c="" s="" 105%="" (an?)="" s="" 1.2="" x="" stated="" value="" at="" 100="" khz="" as="" days="" no="" visihie="" damage="" insulation="" resl="" 2="" 50,000="" m01="" 2="" 15,000="" md,="" a="" c/c="" s="" 11%="" (an?)="" s="" 1.2="" x="" stated="" value="" at="" 100="" khz="">
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
Environmental Test Data
Test IEC Publication Procedure Requirements
Voltage Proof
603841 Clause 4.6 1.6 x VR after 60 seconds
The capacitors must withstand the voltage without
breakdownsorflashovers,andwithoutdecreased
insulation resistance below the value in each detail
specification.Novisibledamage.
Clause 4.6 2.3
2 x V
R
(minimum 400 VDC to case) after 60
seconds
As above
Vibration 60068–2–6 Test Fc
6 hours with 10 – 500 Hz and 0.75 mm
amplitude or 98 m/s2 depending on
frequency
No visible damage
tanδ1.2xstatedvalueat100kHz
ΔC/C≤±0.5%
Bump 60068–2–29 Test Eb 4,000 bumps with 390 m/s2 mounted on
PCB
ΔC/C≤±0.5%
tanδ≤1.2xstatedvalueat100kHz
Insulation resistance:
≥100,000MΩforCR≤0.33µF
≥30,000MΩ,µFforC
R
> 0.33 µF
Resistance to
Soldering Heat
60068–2–20
Method 1A Solderbathat+260°C±5°Cwithscreening
Immersion of the terminations into the solder bath
shall be completed in a time not exceeding 1 second
and the terminations shall remain immersed to
thespecifieddepthfor10+1secondandthenbe
withdrawn.
ΔC/C±1.0%
tanδincrease<0.001
No visible damage
Climatic Sequence 60384–1
Paragraph 4:21
60068–2.2 dry heat 16 hours
60068–2–34 damp heat, one cycle
60068–2–1 Test Aa 2 hours
Insulation resistance:
100,000MforCR≤0.33µF
30,000M,µFforCR > 0.33 µF
ΔC/C±0.5%
tanδ≤1.2xstatedvalueat100kHz
Damp Heat
Steady State 60068–2–3 Test Ca +4Cand90–95%RH
56 days no visible damage
Insulation resistance:
50,000MforCR≤0.33µF
15,000M,µFforCR > 0.33 µF
ΔC/C±1%
tanδ≤1.2xstatedvalueat100kHz
Endurance, AC 1,000hoursat+85°Cand1.25xVR AC
No visible damage
ΔC/C≤±3%
tanδ≤1.5xstatedvalueat100kHz
Insulation resistance:
≥100,000MΩforCR≤0.33µF
≥30,000MΩ,µFforCR > 0.33 µF
Charge and Discharge 60384–17
Paragraph 4.13
10,000 pulses and with (2 x) dV/dt
accordingtodetailspecification
tanδ(100kHz)≤2xstatedvalue(100kHz)
ΔC/C≤±0.5%
Insulation resistance:
≥50,000MΩforCR≤0.33µF
≥15,000MΩ,µFforCR > 0.33 µF
Environmental Compliance
All KEMET pulse capacitors are RoHS Compliant.
ammmc compmm KEIVIEI' crummy:
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
Table 1 – Ratings & Part Number Reference
(1) Insert lead and packaging code. See Ordering Options Table for available options.
VDC VAC
Cap
Value
(µF)
Dimensions in mm Lead
Spacing
(p)
dV/dt
(V/µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C
0.2m/s
Kemet
Internal
Part Number
Customer
Part Number
B H L
250 180 0.00033 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG331J250(1) PHE450HK3330J(1)
250 180 0.00039 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG391J250(1) PHE450HK3390J(1)
250 180 0.00047 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG471J250(1) PHE450HK3470J(1)
250 180 0.00056 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG561J250(1) PHE450HK3560J(1)
250 180 0.00068 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG681J250(1) PHE450HK3680J(1)
250 180 0.00082 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG821J250(1) PHE450HK3820J(1)
250 180 0.0010 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG102J250(1) PHE450HK4100J(1)
250 180 0.0012 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG122J250(1) PHE450HK4120J(1)
250 180 0.0015 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG152J250(1) PHE450HK4150J(1)
250 180 0.0018 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG182J250(1) PHE450HK4180J(1)
250 180 0.0022 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG222J250(1) PHE450HK4220J(1)
250 180 0.0027 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG272J250(1) PHE450HK4270J(1)
250 180 0.0033 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG332J250(1) PHE450HK4330J(1)
250 180 0.0039 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG392J250(1) PHE450HK4390J(1)
250 180 0.0047 4.0 8.0 10.0 7.5 1,400 KG/K01 160 F450KG472J250(1) PHE450HK4470J(1)
250 180 0.0056 4.0 8.0 10.0 7.5 1,400 KG/K01 160 F450KG562J250(1) PHE450HK4560J(1)
250 180 0.0068 4.0 8.0 10.0 7.5 1,400 KG/K01 160 F450KG682J250(1) PHE450HK4680J(1)
250 180 0.0082 4.0 8.0 10.0 7.5 1,400 KG/K01 160 F450KG822J250(1) PHE450HK4820J(1)
250 180 0.010 4.0 8.0 10.0 7.5 1,200 KG/K01 160 F450KG103J250(1) PHE450HK5100J(1)
250 180 0.012 4.0 8.0 10.0 7.5 1,200 KG/K01 160 F450KG123J250(1) PHE450HK5120J(1)
250 180 0.015 4.0 8.0 10.0 7.5 800 KG/K01 160 F450KG153J250(1) PHE450HK5150J(1)
250 180 0.018 4.0 8.0 10.0 7.5 800 KG/K01 160 F450KG183J250(1) PHE450HK5180J(1)
250 180 0.022 4.0 8.0 10.0 7.5 800 KG/K01 160 F450KG223J250(1) PHE450HK5220J(1)
250 180 0.027 5.0 11.0 10.0 7.5 800 KK/K03 160 F450KK273J250(1) PHE450HK5270J(1)
250 180 0.033 5.0 11.0 10.0 7.5 800 KK/K03 160 F450KK333J250(1) PHE450HK5330J(1)
250 180 0.039 5.0 11.0 10.0 7.5 800 KK/K03 160 F450KK393J250(1) PHE450HK5390J(1)
250 180 0.047 5.0 11.0 10.0 7.5 800 KK/K03 160 F450KK473J250(1) PHE450HK5470J(1)
250 180 0.056 5.0 11.0 10.0 7.5 800 KK/K03 160 F450KK563J250(1) PHE450HK5560J(1)
250 180 0.068 6.0 12.0 10.5 7.5 800 KM/K04 160 F450KM683J250(1) PHE450HK5680J(1)
250 180 0.0010 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG102J250(1) PHE450HA4100J(1)
250 180 0.0012 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG122J250(1) PHE450HA4120J(1)
250 180 0.0015 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG152J250(1) PHE450HA4150J(1)
250 180 0.0018 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG182J250(1) PHE450HA4180J(1)
250 180 0.0022 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG222J250(1) PHE450HA4220J(1)
250 180 0.0027 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG272J250(1) PHE450HA4270J(1)
250 180 0.0033 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG332J250(1) PHE450HA4330J(1)
250 180 0.0039 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG392J250(1) PHE450HA4390J(1)
250 180 0.0047 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG472J250(1) PHE450HA4470J(1)
250 180 0.0056 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG562J250(1) PHE450HA4560J(1)
250 180 0.0068 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG682J250(1) PHE450HA4680J(1)
250 180 0.0082 4.0 9.0 13.0 10 1,200 AG/A01 142 F450AG822J250(1) PHE450HA4820J(1)
250 180 0.010 4.0 9.0 13.0 10 1,200 AG/A01 142 F450AG103J250(1) PHE450HA5100J(1)
250 180 0.012 4.0 9.0 13.0 10 1,200 AG/A01 142 F450AG123J250(1) PHE450HA5120J(1)
250 180 0.015 4.0 9.0 13.0 10 1,200 AG/A01 142 F450AG153J250(1) PHE450HA5150J(1)
250 180 0.018 4.0 9.0 13.0 10 1,100 AG/A01 142 F450AG183J250(1) PHE450HA5180J(1)
250 180 0.022 4.0 9.0 13.0 10 1,100 AG/A01 142 F450AG223J250(1) PHE450HA5220J(1)
250 180 0.027 4.0 9.0 13.0 10 1,100 AG/A01 142 F450AG273J250(1) PHE450HA5270J(1)
250 180 0.033 4.0 9.0 13.0 10 700 AG/A01 142 F450AG333J250(1) PHE450HA5330J(1)
250 180 0.039 4.0 9.0 13.0 10 700 AG/A01 142 F450AG393J250(1) PHE450HA5390J(1)
250 180 0.047 4.0 9.0 13.0 10 700 AG/A01 142 F450AG473J250(1) PHE450HA5470J(1)
250 180 0.056 4.5 10.5 13.0 10 700 AH/A02 122 F450AH563J250(1) PHE450HA5560J(1)
250 180 0.068 4.5 10.5 13.0 10 700 AH/A02 122 F450AH683J250(1) PHE450HA5680J(1)
250 180 0.082 5.0 11.0 13.0 10 700 AK/A03 116 F450AK823J250(1) PHE450HA5820J(1)
250 180 0.10 6.0 12.0 13.0 10 700 AP/A04 105 F450AP104J250(1) PHE450HA6100J(1)
250 180 0.12 6.0 12.0 13.0 10 700 AP/A04 105 F450AP124J250(1) PHE450HA6120J(1)
250 180 0.047 5.5 10.5 18.0 15 1,000 BD/B04 100 F450BD473J250(1) PHE450HB5470J(1)
250 180 0.056 5.5 10.5 18.0 15 1,000 BD/B04 100 F450BD563J250(1) PHE450HB5560J(1)
250 180 0.068 5.5 10.5 18.0 15 1,000 BD/B04 100 F450BD683J250(1) PHE450HB5680J(1)
250 180 0.082 5.5 10.5 18.0 15 600 BD/B04 101 F450BD823J250(1) PHE450HB5820J(1)
VDC VAC
Cap
Value
(µF)
B
(mm)
H
(mm)
L
(mm)
Lead
Spacing
(p)
dV/dt (V/
µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C 0.2m/s
KEMET Internal
Part Number
Customer
Part Number
ammmc compmm KEIVIEI' crummy:
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
VDC VAC
Cap
Value
(µF)
Dimensions in mm Lead
Spacing
(p)
dV/dt
(V/µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C
0.2m/s
Kemet
Internal
Part Number
Customer
Part Number
B H L
250 180 0.10 5.5 10.5 18.0 15 600 BD/B04 100 F450BD104J250(1) PHE450HB6100J(1)
250 180 0.12 5.5 10.5 18.0 15 600 BD/B04 99 F450BD124J250(1) PHE450HB6120J(1)
250 180 0.15 5.5 12.5 18.0 15 600 BE/B05 85 F450BE154J250(1) PHE450HB6150J(1)
250 180 0.18 6.5 12.5 18.0 15 600 BJ/B10 83 F450BJ184J250(1) PHE450HB6180J(1)
250 180 0.22 7.5 14.5 18.0 15 600 BL/B06 74 F450BL224J250(1) PHE450HB6220J(1)
250 180 0.27 7.5 14.5 18.0 15 600 BL/B06 73 F450BL274J250(1) PHE450HB6270J(1)
250 180 0.33 8.0 15.0 18.0 15 600 BM/B12 67 F450BM334J250(1) PHE450HB6330J(1)
250 180 0.39 8.5 16.0 18.0 15 600 BQ/B11 65 F450BQ394J250(1) PHE450HB6390J(1)
250 180 0.47 9.5 17.5 18.0 15 600 BV/B14 60 F450BV474J250(1) PHE450HB6470J(1)
250 180 0.18 6.5 14.5 26.0 22.5 600 DD/D13 58 F450DD184J250(1) PHE450HD6180J(1)
250 180 0.22 6.5 14.5 26.0 22.5 400 DD/D13 60 F450DD224J250(1) PHE450HD6220J(1)
250 180 0.27 6.5 14.5 26.0 22.5 400 DD/D13 59 F450DD274J250(1) PHE450HD6270J(1)
250 180 0.33 6.5 14.5 26.0 22.5 400 DD/D13 58 F450DD334J250(1) PHE450HD6330J(1)
250 180 0.39 7.0 16.5 26.0 22.5 400 DF/D17 54 F450DF394J250(1) PHE450HD6390J(1)
250 180 0.47 7.0 16.5 26.0 22.5 400 DF/D17 53 F450DF474J250(1) PHE450HD6470J(1)
250 180 0.56 9.0 18.5 26.0 22.5 400 DM/D15 49 F450DM564J250(1) PHE450HD6560J(1)
250 180 0.68 9.0 18.5 26.0 22.5 400 DM/D15 47 F450DM684J250(1) PHE450HD6680J(1)
250 180 0.82 10.5 19.0 26.0 22.5 400 DR/D18 43 F450DR824J250(1) PHE450HD6820J(1)
250 180 1.0 11.0 21.5 26.0 22.5 400 DT/D16 40 F450DT105J250(1) PHE450HD7100J(1)
250 180 1.2 13.5 23.0 26.0 22.5 400 DW/D20 38 F450DW125J250(1) PHE450HD7120J(1)
250 180 1.5 13.5 23.0 26.0 22.5 400 DW/D20 36 F450DW155J250(1) PHE450HD7150J(1)
250 180 1.8 15.5 24.5 26.0 22.5 400 DY/D19 36 F450DY185J250(1) PHE450HD7180J(1)
250 180 0.82 10.5 20.5 31.5 27.5 300 FE/F11 38 F450FE824J250(1) PHE450HF6820J(1)
250 180 1.0 10.5 20.5 31.5 27.5 300 FE/F11 38 F450FE105J250(1) PHE450HF7100J(1)
250 180 1.2 10.5 20.5 31.5 27.5 300 FE/F11 37 F450FE125J250(1) PHE450HF7120J(1)
250 180 1.2 21.0 12.5 31.5 27.5 300 FH/F17 37 F450FH125J250(1) PHE450HT7120J(1)
250 180 1.5 11.5 22.5 31.5 27.5 300 FG/F12 34 F450FG155J250(1) PHE450HF7150J(1)
250 180 1.8 13.5 23.0 31.5 27.5 300 FK/F03 32 F450FK185J250(1) PHE450HF7180J(1)
250 180 2.2 14.5 24.5 31.5 27.5 300 FM/F13 31 F450FM225J250(1) PHE450HF7220J(1)
250 180 2.2 27.5 16.0 31.5 27.5 300 FQ/F19 31 F450FQ225J250(1) PHE450HT7220J(1)
250 180 2.7 17.5 28.0 31.5 27.5 300 FR/F14 27 F450FR275J250(1) PHE450HF7270J(1)
250 180 3.3 19.0 29.0 31.5 27.5 300 FS/F15 25 F450FS335J250(1) PHE450HF7330J(1)
250 180 3.9 21.0 30.0 31.5 27.5 300 FV/F16 23 F450FV395J250(1) PHE450HF7390J(1)
250 180 3.9 31.0 19.0 31.5 27.5 300 FT/F18 23 F450FT395J250(1) PHE450HT7390J(1)
250 180 1.8 13.0 24.0 41.0 37.5 200 RF/R05 28 F450RF185J250(1) PHE450HR7180J(1)
250 180 2.2 13.0 24.0 41.0 37.5 200 RF/R05 28 F450RF225J250(1) PHE450HR7220J(1)
250 180 2.7 13.0 24.0 41.0 37.5 200 RF/R05 27 F450RF275J250(1) PHE450HR7270J(1)
250 180 3.3 15.0 26.0 41.0 37.5 200 RH/R04 25 F450RH335J250(1) PHE450HR7330J(1)
250 180 3.9 16.5 32.0 41.0 37.5 200 RK/R02 22 F450RK395J250(1) PHE450HR7390J(1)
250 180 4.7 16.5 32.0 41.0 37.5 200 RK/R02 22 F450RK475J250(1) PHE450HR7470J(1)
250 180 5.6 19.0 36.0 41.0 37.5 200 RM/R03 18 F450RM565J250(1) PHE450HR7560J(1)
250 180 6.8 21.0 38.0 41.0 37.5 200 RP/R06 17 F450RP685J250(1) PHE450HR7680J(1)
250 180 8.2 28.0 43.0 41.0 37.5 200 RS/R08 17 F450RS825J250(1) PHE450HR7820J(1)
250 180 10 28.0 43.0 41.0 37.5 200 RS/R08 17 F450RS106J250(1) PHE450HR8100J(1)
400 250 0.00033 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG331J400(1) PHE450KK3330J(1)
400 250 0.00039 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG391J400(1) PHE450KK3390J(1)
400 250 0.00047 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG471J400(1) PHE450KK3470J(1)
400 250 0.00056 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG561J400(1) PHE450KK3560J(1)
400 250 0.00068 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG681J400(1) PHE450KK3680J(1)
400 250 0.00082 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG821J400(1) PHE450KK3820J(1)
400 250 0.0010 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG102J400(1) PHE450KK4100J(1)
400 250 0.0012 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG122J400(1) PHE450KK4120J(1)
400 250 0.0015 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG152J400(1) PHE450KK4150J(1)
400 250 0.0018 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG182J400(1) PHE450KK4180J(1)
400 250 0.0022 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG222J400(1) PHE450KK4220J(1)
400 250 0.0027 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG272J400(1) PHE450KK4270J(1)
400 250 0.0033 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG332J400(1) PHE450KK4330J(1)
400 250 0.0039 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG392J400(1) PHE450KK4390J(1)
400 250 0.0047 4.0 8.0 10.0 7.5 1,400 KG/K01 160 F450KG472J400(1) PHE450KK4470J(1)
VDC VAC
Cap
Value
(µF)
B
(mm)
H
(mm)
L
(mm)
Lead
Spacing
(p)
dV/dt (V/
µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C 0.2m/s
KEMET Internal
Part Number
Customer
Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) Insert lead and packaging code. See Ordering Options Table for available options.
ammmc compmm KEIVIEI' crummy:
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
VDC VAC
Cap
Value
(µF)
Dimensions in mm Lead
Spacing
(p)
dV/dt
(V/µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C
0.2m/s
Kemet
Internal
Part Number
Customer
Part Number
B H L
400 250 0.0056 4.0 8.0 10.0 7.5 1,400 KG/K01 160 F450KG562J400(1) PHE450KK4560J(1)
400 250 0.0068 4.0 8.0 10.0 7.5 1,400 KG/K01 160 F450KG682J400(1) PHE450KK4680J(1)
400 250 0.0082 4.0 8.0 10.0 7.5 1,400 KG/K01 160 F450KG822J400(1) PHE450KK4820J(1)
400 250 0.010 4.0 8.0 10.0 7.5 1,200 KG/K01 160 F450KG103J400(1) PHE450KK5100J(1)
400 250 0.012 4.0 8.0 10.0 7.5 1,200 KG/K01 160 F450KG123J400(1) PHE450KK5120J(1)
400 250 0.015 5.0 11.0 10.0 7.5 1,200 KK/K03 160 F450KK153J400(1) PHE450KK5150J(1)
400 250 0.018 5.0 11.0 10.0 7.5 1,200 KK/K03 160 F450KK183J400(1) PHE450KK5180J(1)
400 250 0.022 5.0 11.0 10.0 7.5 1,200 KK/K03 160 F450KK223J400(1) PHE450KK5220J(1)
400 250 0.027 5.0 11.0 10.0 7.5 1,200 KK/K03 160 F450KK273J400(1) PHE450KK5270J(1)
400 250 0.033 5.0 11.0 10.0 7.5 1,200 KK/K03 160 F450KK333J400(1) PHE450KK5330J(1)
400 250 0.039 6.0 12.0 10.5 7.5 1,200 KM/K04 160 F450KM393J400(1) PHE450KK5390J(1)
400 250 0.047 6.0 12.0 10.5 7.5 1,200 KM/K04 160 F450KM473J400(1) PHE450KK5470J(1)
400 250 0.0010 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG102J400(1) PHE450KA4100J(1)
400 250 0.0012 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG122J400(1) PHE450KA4120J(1)
400 250 0.0015 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG152J400(1) PHE450KA4150J(1)
400 250 0.0018 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG182J400(1) PHE450KA4180J(1)
400 250 0.0022 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG222J400(1) PHE450KA4220J(1)
400 250 0.0027 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG272J400(1) PHE450KA4270J(1)
400 250 0.0033 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG332J400(1) PHE450KA4330J(1)
400 250 0.0039 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG392J400(1) PHE450KA4390J(1)
400 250 0.0047 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG472J400(1) PHE450KA4470J(1)
400 250 0.0056 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG562J400(1) PHE450KA4560J(1)
400 250 0.0068 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG682J400(1) PHE450KA4680J(1)
400 250 0.0082 4.0 9.0 13.0 10 1,200 AG/A01 142 F450AG822J400(1) PHE450KA4820J(1)
400 250 0.010 4.0 9.0 13.0 10 1,200 AG/A01 142 F450AG103J400(1) PHE450KA5100J(1)
400 250 0.012 4.0 9.0 13.0 10 1,200 AG/A01 142 F450AG123J400(1) PHE450KA5120J(1)
400 250 0.015 4.0 9.0 13.0 10 1,200 AG/A01 142 F450AG153J400(1) PHE450KA5150J(1)
400 250 0.018 4.0 9.0 13.0 10 1,100 AG/A01 142 F450AG183J400(1) PHE450KA5180J(1)
400 250 0.022 4.0 9.0 13.0 10 1,100 AG/A01 142 F450AG223J400(1) PHE450KA5220J(1)
400 250 0.027 4.0 9.0 13.0 10 1,100 AG/A01 142 F450AG273J400(1) PHE450KA5270J(1)
400 250 0.033 4.5 10.5 13.0 10 1,100 AH/A02 122 F450AH333J400(1) PHE450KA5330J(1)
400 250 0.039 5.0 11.0 13.0 10 1,100 AK /A03 116 F450AK393J400(1) PHE450KA5390J(1)
400 250 0.047 6.0 12.0 13.0 10 1,100 AP/A04 105 F450AP473J400(1) PHE450KA5470J(1)
400 250 0.056 6.0 12.0 13.0 10 1,100 AP/A04 105 F450AP563J400(1) PHE450KA5560J(1)
400 250 0.033 5.5 10.5 18.0 15 2,500 BD/B04 100 F450BD333J400(1) PHE450KB5330J(1)
400 250 0.039 5.5 10.5 18.0 15 1,000 BD/B04 100 F450BD393J400(1) PHE450KB5390J(1)
400 250 0.047 5.5 10.5 18.0 15 1,000 BD/B04 100 F450BD473J400(1) PHE450KB5470J(1)
400 250 0.056 5.5 10.5 18.0 15 1,000 BD/B04 100 F450BD563J400(1) PHE450KB5560J(1)
400 250 0.068 5.5 10.5 18.0 15 1,000 BD/B04 100 F450BD683J400(1) PHE450KB5680J(1)
400 250 0.082 5.5 12.5 18.0 15 1,000 BE/B05 99 F450BE823J400(1) PHE450KB5820J(1)
400 250 0.10 6.5 12.5 18.0 15 1,000 BJ/B10 85 F450BJ104J400(1) PHE450KB6100J(1)
400 250 0.12 7.5 14.5 18.0 15 1,000 BL/B06 75 F450BL124J400(1) PHE450KB6120J(1)
400 250 0.15 7.5 14.5 18.0 15 1,000 BL/B06 75 F450BL154J400(1) PHE450KB6150J(1)
400 250 0.18 8.0 15.0 18.0 15 1,000 BM/B12 71 F450BM184J400(1) PHE450KB6180J(1)
400 250 0.22 9.5 17.5 18.0 15 1,000 BV/B14 60 F450BV224J400(1) PHE450KB6220J(1)
400 250 0.27 9.5 17.5 18.0 15 1,000 BV/B14 59 F450BV274J400(1) PHE450KB6270J(1)
400 250 0.12 6.5 14.5 26.0 22.5 600 DD/D13 58 F450DD124J400(1) PHE450KD6120J(1)
400 250 0.15 6.5 14.5 26.0 22.5 600 DD/D13 58 F450DD154J400(1) PHE450KD6150J(1)
400 250 0.18 6.5 14.5 26.0 22.5 600 DD/D13 58 F450DD184J400(1) PHE450KD6180J(1)
400 250 0.22 7.0 16.5 26.0 22.5 600 DF/D17 52 F450DF224J400(1) PHE450KD6220J(1)
400 250 0.27 7.0 16.5 26.0 22.5 600 DF/D17 52 F450DF274J400(1) PHE450KD6270J(1)
400 250 0.33 9.0 18.5 26.0 22.5 600 DM/D15 48 F450DM334J400(1) PHE450KD6330J(1)
400 250 0.39 9.0 18.5 26.0 22.5 600 DM/D15 48 F450DM394J400(1) PHE450KD6390J(1)
400 250 0.47 10.5 19.0 26.0 22.5 600 DR/D18 45 F450DR474J400(1) PHE450KD6470J(1)
400 250 0.56 11.0 21.5 26.0 22.5 600 DT/D16 40 F450DT564J400(1) PHE450KD6560J(1)
400 250 0.68 13.5 23.0 26.0 22.5 600 DW/D20 35 F450DW684J400(1) PHE450KD6680J(1)
400 250 0.82 13.5 23.0 26.0 22.5 600 DW/D20 35 F450DW824J400(1) PHE450KD6820J(1)
400 250 1.0 15.5 24.5 26.0 22.5 600 DY/D19 33 F450DY105J400(1) PHE450KD7100J(1)
400 250 0.47 10.5 20.5 31.5 27.5 500 FE/F11 38 F450FE474J400(1) PHE450KF6470J(1)
VDC VAC
Cap
Value
(µF)
B
(mm)
H
(mm)
L
(mm)
Lead
Spacing
(p)
dV/dt (V/
µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C 0.2m/s
KEMET Internal
Part Number
Customer
Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) Insert lead and packaging code. See Ordering Options Table for available options.
ammmc compmm KEIVIEI' crummy:
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
VDC VAC
Cap
Value
(µF)
Dimensions in mm Lead
Spacing
(p)
dV/dt
(V/µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C
0.2m/s
Kemet
Internal
Part Number
Customer
Part Number
B H L
400 250 0.56 10.5 20.5 31.5 27.5 500 FE/F11 38 F450FE564J400(1) PHE450KF6560J(1)
400 250 0.68 10.5 20.5 31.5 27.5 500 FE/F11 38 F450FE684J400(1) PHE450KF6680J(1)
400 250 0.68 21.0 12.5 31.5 27.5 500 FH/F17 38 F450FH684J400(1) PHE450KT6680J(1)
400 250 0.82 11.5 22.5 31.5 27.5 500 FG/F12 34 F450FG824J400(1) PHE450KF6820J(1)
400 250 1.0 13.5 23.0 31.5 27.5 500 FK/F03 32 F450FK105J400(1) PHE450KF7100J(1)
400 250 1.2 14.5 24.5 31.5 27.5 500 FM/F13 30 F450FM125J400(1) PHE450KF7120J(1)
400 250 1.5 17.5 28.0 31.5 27.5 500 FR/F14 27 F450FR155J400(1) PHE450KF7150J(1)
400 250 1.5 27.5 16.0 31.5 27.5 500 FQ/F19 27 F450FQ155J400(1) PHE450KT7150J(1)
400 250 1.8 19.0 29.0 31.5 27.5 500 FS/F15 25 F450FS185J400(1) PHE450KF7180J(1)
400 250 2.2 21.0 30.0 31.5 27.5 500 FV/F16 24 F450FV225J400(1) PHE450KF7220J(1)
400 250 2.2 31.0 19.0 31.5 27.5 500 FT/F18 24 F450FT225J400(1) PHE450KT7220J(1)
400 250 1.0 13.0 24.0 41.0 37.5 300 RF/R05 27 F450RF105J400(1) PHE450KR7100J(1)
400 250 1.2 13.0 24.0 41.0 37.5 300 RF/R05 27 F450RF125J400(1) PHE450KR7120J(1)
400 250 1.5 13.0 24.0 41.0 37.5 300 RF/R05 27 F450RF155J400(1) PHE450KR7150J(1)
400 250 1.8 15.0 26.0 41.0 37.5 300 RH/R04 25 F450RH185J400(1) PHE450KR7180J(1)
400 250 2.2 16.5 32.0 41.0 37.5 300 RK/R02 22 F450RK225J400(1) PHE450KR7220J(1)
400 250 2.7 16.5 32.0 41.0 37.5 300 RK/R02 22 F450RK275J400(1) PHE450KR7270J(1)
400 250 3.3 19.0 36.0 41.0 37.5 300 RM/R03 19 F450RM335J400(1) PHE450KR7330J(1)
400 250 3.9 19.0 36.0 41.0 37.5 300 RM/R03 19 F450RM395J400(1) PHE450KR7390J(1)
400 250 4.7 21.0 38.0 41.0 37.5 300 RP/R06 17 F450RP475J400(1) PHE450KR7470J(1)
400 250 5.6 28.0 43.0 41.0 37.5 300 RS/R08 17 F450RS565J400(1) PHE450KR7560J(1)
630 300 0.00039 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG391J630(1) PHE450MK3390J(1)
630 300 0.00047 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG471J630(1) PHE450MK3470J(1)
630 300 0.00056 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG561J630(1) PHE450MK3560J(1)
630 300 0.00068 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG681J630(1) PHE450MK3680J(1)
630 300 0.00082 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG821J630(1) PHE450MK3820J(1)
630 300 0.0010 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG102J630(1) PHE450MK4100J(1)
630 300 0.0012 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG122J630(1) PHE450MK4120J(1)
630 300 0.0015 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG152J630(1) PHE450MK4150J(1)
630 300 0.0018 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG182J630(1) PHE450MK4180J(1)
630 300 0.0022 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG222J630(1) PHE450MK4220J(1)
630 300 0.0027 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG272J630(1) PHE450MK4270J(1)
630 300 0.0033 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG332J630(1) PHE450MK4330J(1)
630 300 0.0039 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG392J630(1) PHE450MK4390J(1)
630 300 0.0047 4.0 8.0 10.0 7.5 1,400 KG/K01 160 F450KG472J630(1) PHE450MK4470J(1)
630 300 0.0056 4.0 8.0 10.0 7.5 1,400 KG/K01 160 F450KG562J630(1) PHE450MK4560J(1)
630 300 0.0068 4.0 8.0 10.0 7.5 1,400 KG/K01 160 F450KG682J630(1) PHE450MK4680J(1)
630 300 0.0082 4.0 8.0 10.0 7.5 1,400 KG/K01 160 F450KG822J630(1) PHE450MK4820J(1)
630 300 0.010 5.0 11.0 10.0 7.5 1,400 KK/K03 160 F450KK103J630(1) PHE450MK5100J(1)
630 300 0.012 5.0 11.0 10.0 7.5 1,400 KK/K03 160 F450KK123J630(1) PHE450MK5120J(1)
630 300 0.015 5.0 11.0 10.0 7.5 1,400 KK/K03 160 F450KK153J630(1) PHE450MK5150J(1)
630 300 0.018 5.0 11.0 10.0 7.5 1,400 KK/K03 160 F450KK183J630(1) PHE450MK5180J(1)
630 300 0.022 6.0 12.0 10.5 7.5 1,400 KM/K04 160 F450KM223J630(1) PHE450MK5220J(1)
630 300 0.0010 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG102J630(1) PHE450MA4100J(1)
630 300 0.0012 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG122J630(1) PHE450MA4120J(1)
630 300 0.0015 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG152J630(1) PHE450MA4150J(1)
630 300 0.0018 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG182J630(1) PHE450MA4180J(1)
630 300 0.0022 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG222J630(1) PHE450MA4220J(1)
630 300 0.0027 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG272J630(1) PHE450MA4270J(1)
630 300 0.0033 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG332J630(1) PHE450MA4330J(1)
630 300 0.0039 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG392J630(1) PHE450MA4390J(1)
630 300 0.0047 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG472J630(1) PHE450MA4470J(1)
630 300 0.0056 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG562J630(1) PHE450MA4560J(1)
630 300 0.0068 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG682J630(1) PHE450MA4680J(1)
630 300 0.0082 4.0 9.0 13.0 10 1,200 AG/A01 142 F450AG822J630(1) PHE450MA4820J(1)
630 300 0.010 4.0 9.0 13.0 10 1,200 AG/A01 142 F450AG103J630(1) PHE450MA5100J(1)
630 300 0.012 4.0 9.0 13.0 10 1,200 AG/A01 142 F450AG123J630(1) PHE450MA5120J(1)
630 300 0.015 4.0 9.0 13.0 10 1,200 AG/A01 142 F450AG153J630(1) PHE450MA5150J(1)
630 300 0.018 4.5 10.5 13.0 10 1,200 AH/A02 122 F450AH183J630(1) PHE450MA5180J(1)
VDC VAC
Cap
Value
(µF)
B
(mm)
H
(mm)
L
(mm)
Lead
Spacing
(p)
dV/dt (V/
µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C 0.2m/s
KEMET Internal
Part Number
Customer
Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) Insert lead and packaging code. See Ordering Options Table for available options.
ammmc compmm KEIVIEI' crummy:
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
VDC VAC
Cap
Value
(µF)
Dimensions in mm Lead
Spacing
(p)
dV/dt
(V/µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C
0.2m/s
Kemet
Internal
Part Number
Customer
Part Number
B H L
630 300 0.022 4.5 10.5 13.0 10 1,200 AH/A02 122 F450AH223J630(1) PHE450MA5220J(1)
630 300 0.027 5.0 11.0 13.0 10 1,200 AK/A03 116 F450AK273J630(1) PHE450MA5270J(1)
630 300 0.033 6.0 12.0 13.0 10 1,200 AP/A04 105 F450AP333J630(1) PHE450MA5330J(1)
630 300 0.039 6.0 12.0 13.0 10 1,200 AP/A04 105 F450AP393J630(1) PHE450MA5390J(1)
630 400 0.010 5.5 10.5 18.0 15 2,500 BD/B04 99 F450BD103J630(1) PHE450MB5100J(1)
630 400 0.012 5.5 10.5 18.0 15 2,500 BD/B04 99 F450BD123J630(1) PHE450MB5120J(1)
630 400 0.015 5.5 10.5 18.0 15 2,500 BD/B04 100 F450BD153J630(1) PHE450MB5150J(1)
630 400 0.018 5.5 10.5 18.0 15 2,500 BD/B04 100 F450BD183J630(1) PHE450MB5180J(1)
630 400 0.022 5.5 10.5 18.0 15 2,500 BD/B04 100 F450BD223J630(1) PHE450MB5220J(1)
630 400 0.027 5.5 10.5 18.0 15 2,500 BD/B04 100 F450BD273J630(1) PHE450MB5270J(1)
630 400 0.033 5.5 10.5 18.0 15 2,500 BD/B04 100 F450BD333J630(1) PHE450MB5330J(1)
630 400 0.039 5.5 12.5 18.0 15 2,500 BE/B05 90 F450BE393J630(1) PHE450MB5390J(1)
630 400 0.047 6.5 12.5 18.0 15 2,500 BJ/B10 85 F450BJ473J630(1) PHE450MB5470J(1)
630 400 0.056 6.5 12.5 18.0 15 2,500 BJ/B10 85 F450BJ563J630(1) PHE450MB5560J(1)
630 400 0.068 7.5 14.5 18.0 15 2,500 BL/B06 75 F450BL683J630(1) PHE450MB5680J(1)
630 400 0.082 8.0 15.0 18.0 15 2,500 BM/B12 72 F450BM823J630(1) PHE450MB5820J(1)
630 400 0.10 8.5 16.0 18.0 15 2,500 BQ/B11 70 F450BQ104J630(1) PHE450MB6100J(1)
630 400 0.12 9.5 17.5 18.0 15 2,500 BV/B14 61 F450BV124J630(1) PHE450MB6120J(1)
630 400 0.15 9.5 17.5 18.0 15 2,500 BV/B14 61 F450BV154J630(1) PHE450MB6150J(1)
630 400 0.033 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD333J630(1) PHE450MD5330J(1)
630 400 0.039 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD393J630(1) PHE450MD5390J(1)
630 400 0.047 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD473J630(1) PHE450MD5470J(1)
630 400 0.056 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD563J630(1) PHE450MD5560J(1)
630 400 0.068 6.5 14.5 26.0 22.5 1,800 DD/D13 59 F450DD683J630(1) PHE450MD5680J(1)
630 400 0.082 6.5 14.5 26.0 22.5 1,800 DD/D13 59 F450DD823J630(1) PHE450MD5820J(1)
630 400 0.10 6.5 14.5 26.0 22.5 1,800 DD/D13 59 F450DD104J630(1) PHE450MD6100J(1)
630 400 0.12 7.0 16.5 26.0 22.5 1,800 DF/D17 55 F450DF124J630(1) PHE450MD6120J(1)
630 400 0.15 7.0 16.5 26.0 22.5 1,800 DF/D17 55 F450DF154J630(1) PHE450MD6150J(1)
630 400 0.18 9.0 18.5 26.0 22.5 1,800 DM/D15 50 F450DM184J630(1) PHE450MD6180J(1)
630 400 0.22 9.0 18.5 26.0 22.5 1,800 DM/D15 50 F450DM224J630(1) PHE450MD6220J(1)
630 400 0.27 11.0 21.5 26.0 22.5 1,800 DT/D16 45 F450DT274J630(1) PHE450MD6270J(1)
630 400 0.33 11.0 21.5 26.0 22.5 1,800 DT/D16 45 F450DT334J630(1) PHE450MD6330J(1)
630 400 0.39 13.5 23.0 26.0 22.5 1,800 DW/D20 40 F450DW394J630(1) PHE450MD6390J(1)
630 400 0.47 13.5 23.0 26.0 22.5 1,800 DW/D20 40 F450DW474J630(1) PHE450MD6470J(1)
630 400 0.56 15.5 24.5 26.0 22.5 1,800 DY/D19 34 F450DY564J630(1) PHE450MD6560J(1)
630 400 0.22 10.5 20.5 31.5 27.5 1,100 FE/F11 38 F450FE224J630(1) PHE450MF6220J(1)
630 400 0.27 10.5 20.5 31.5 27.5 1,100 FE/F11 38 F450FE274J630(1) PHE450MF6270J(1)
630 400 0.33 10.5 20.5 31.5 27.5 1,100 FE/F11 38 F450FE334J630(1) PHE450MF6330J(1)
630 400 0.39 10.5 20.5 31.5 27.5 1,100 FE/F11 38 F450FE394J630(1) PHE450MF6390J(1)
630 400 0.39 21.0 12.5 31.5 27.5 1,100 FH/F17 38 F450FH394J630(1) PHE450MT6390J(1)
630 400 0.47 11.5 22.5 31.5 27.5 1,100 FG/F12 35 F450FG474J630(1) PHE450MF6470J(1)
630 400 0.56 13.5 23.0 31.5 27.5 1,100 FK/F03 34 F450FK564J630(1) PHE450MF6560J(1)
630 400 0.68 14.5 24.5 31.5 27.5 1,100 FM/F13 33 F450FM684J630(1) PHE450MF6680J(1)
630 400 0.82 17.5 28.0 31.5 27.5 1,100 FR/F14 30 F450FR824J630(1) PHE450MF6820J(1)
630 400 0.82 27.5 16.0 31.5 27.5 1,100 FQ/F19 30 F450FQ824J630(1) PHE450MT6820J(1)
630 400 1.0 17.5 28.0 31.5 27.5 1,100 FR/F14 30 F450FR105J630(1) PHE450MF7100J(1)
630 400 1.2 21.0 30.0 31.5 27.5 1,100 FV/F16 25 F450FV125J630(1) PHE450MF7120J(1)
630 400 1.2 31.0 19.0 31.5 27.5 1,100 FT/F18 25 F450FT125J630(1) PHE450MT7120J(1)
630 400 0.56 13.0 24.0 41.0 37.5 700 RF/R05 29 F450RF564J630(1) PHE450MR6560J(1)
630 400 0.68 13.0 24.0 41.0 37.5 700 RF/R05 28 F450RF684J630(1) PHE450MR6680J(1)
630 400 0.82 13.0 24.0 41.0 37.5 700 RF/R05 28 F450RF824J630(1) PHE450MR6820J(1)
630 400 1.0 15.0 26.0 41.0 37.5 700 RH/R04 27 F450RH105J630(1) PHE450MR7100J(1)
630 400 1.2 15.0 26.0 41.0 37.5 700 RH/R04 27 F450RH125J630(1) PHE450MR7120J(1)
630 400 1.5 16.5 32.0 41.0 37.5 700 RK/R02 24 F450RK155J630(1) PHE450MR7150J(1)
630 400 1.8 19.0 36.0 41.0 37.5 700 RM/R03 20 F450RM185J630(1) PHE450MR7180J(1)
630 400 2.2 19.0 36.0 41.0 37.5 700 RM/R03 20 F450RM225J630(1) PHE450MR7220J(1)
630 400 2.7 21.0 38.0 41.0 37.5 700 RP/R06 18 F450RP275J630(1) PHE450MR7270J(1)
630 400 3.3 28.0 43.0 41.0 37.5 700 RS/R08 18 F450RS335J630(1) PHE450MR7330J(1)
1000 375 0.00033 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG331J1K0(1) PHE450PK3330J(1)
VDC VAC
Cap
Value
(µF)
B
(mm)
H
(mm)
L
(mm)
Lead
Spacing
(p)
dV/dt (V/
µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C 0.2m/s
KEMET Internal
Part Number
Customer
Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) Insert lead and packaging code. See Ordering Options Table for available options.
ammmc compmm KEIVIEI' crummy:
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
VDC VAC
Cap
Value
(µF)
Dimensions in mm Lead
Spacing
(p)
dV/dt
(V/µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C
0.2m/s
Kemet
Internal
Part Number
Customer
Part Number
B H L
1000 375 0.00039 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG391J1K0(1) PHE450PK3390J(1)
1000 375 0.00047 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG471J1K0(1) PHE450PK3470J(1)
1000 375 0.00056 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG561J1K0(1) PHE450PK3560J(1)
1000 375 0.00068 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG681J1K0(1) PHE450PK3680J(1)
1000 375 0.00082 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG821J1K0(1) PHE450PK3820J(1)
1000 375 0.0010 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG102J1K0(1) PHE450PK4100J(1)
1000 375 0.0012 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG122J1K0(1) PHE450PK4120J(1)
1000 375 0.0015 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG152J1K0(1) PHE450PK4150J(1)
1000 375 0.0018 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG182J1K0(1) PHE450PK4180J(1)
1000 375 0.0022 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG222J1K0(1) PHE450PK4220J(1)
1000 375 0.0027 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG272J1K0(1) PHE450PK4270J(1)
1000 375 0.0033 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG332J1K0(1) PHE450PK4330J(1)
1000 375 0.0039 4.0 8.0 10.0 7.5 2,000 KG/K01 160 F450KG392J1K0(1) PHE450PK4390J(1)
1000 375 0.0047 5.0 11.0 10.0 7.5 2,000 KK/K03 160 F450KK472J1K0(1) PHE450PK4470J(1)
1000 375 0.0056 5.0 11.0 10.0 7.5 2,000 KK/K03 160 F450KK562J1K0(1) PHE450PK4560J(1)
1000 375 0.0068 5.0 11.0 10.0 7.5 2,000 KK/K03 160 F450KK682J1K0(1) PHE450PK4680J(1)
1000 375 0.0082 5.0 11.0 10.0 7.5 2,000 KK/K03 160 F450KK822J1K0(1) PHE450PK4820J(1)
1000 375 0.010 6.0 12.0 10.5 7.5 2,000 KM/K04 160 F450KM103J1K0(1) PHE450PK5100J(1)
1000 375 0.012 6.0 12.0 10.5 7.5 2,000 KM/K04 160 F450KM123J1K0(1) PHE450PK5120J(1)
1000 375 0.0010 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG102J1K0(1) PHE450PA4100J(1)
1000 375 0.0012 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG122J1K0(1) PHE450PA4120J(1)
1000 375 0.0015 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG152J1K0(1) PHE450PA4150J(1)
1000 375 0.0018 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG182J1K0(1) PHE450PA4180J(1)
1000 375 0.0022 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG222J1K0(1) PHE450PA4220J(1)
1000 375 0.0027 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG272J1K0(1) PHE450PA4270J(1)
1000 375 0.0033 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG332J1K0(1) PHE450PA4330J(1)
1000 375 0.0039 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG392J1K0(1) PHE450PA4390J(1)
1000 375 0.0047 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG472J1K0(1) PHE450PA4470J(1)
1000 375 0.0056 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG562J1K0(1) PHE450PA4560J(1)
1000 375 0.0068 4.0 9.0 13.0 10 1,400 AG/A01 142 F450AG682J1K0(1) PHE450PA4680J(1)
1000 375 0.0082 4.5 10.5 13.0 10 1,400 AH/A02 122 F450AH822J1K0(1) PHE450PA4820J(1)
1000 375 0.010 4.5 10.5 13.0 10 1,400 AH/A02 122 F450AH103J1K0(1) PHE450PA5100J(1)
1000 375 0.012 5.0 11.0 13.0 10 1,400 AK/A03 116 F450AK123J1K0(1) PHE450PA5120J(1)
1000 375 0.015 6.0 12.0 13.0 10 1,400 AP/A04 105 F450AP153J1K0(1) PHE450PA5150J(1)
1000 375 0.018 6.0 12.0 13.0 10 1,400 AP/A04 105 F450AP183J1K0(1) PHE450PA5180J(1)
1000 600 0.0039 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD392J1K0(1) PHE450PB4390J(1)
1000 600 0.0047 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD472J1K0(1) PHE450PB4470J(1)
1000 600 0.0056 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD562J1K0(1) PHE450PB4560J(1)
1000 600 0.0068 5.5 10.5 18.0 15 2,500 BD/B04 99 F450BD682J1K0(1) PHE450PB4680J(1)
1000 600 0.0082 5.5 10.5 18.0 15 2,500 BD/B04 99 F450BD822J1K0(1) PHE450PB4820J(1)
1000 600 0.010 5.5 10.5 18.0 15 2,500 BD/B04 99 F450BD103J1K0(1) PHE450PB5100J(1)
1000 600 0.012 5.5 10.5 18.0 15 2,500 BD/B04 99 F450BD123J1K0(1) PHE450PB5120J(1)
1000 600 0.015 5.5 10.5 18.0 15 2,500 BD/B04 99 F450BD153J1K0(1) PHE450PB5150J(1)
1000 600 0.018 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD183J1K0(1) PHE450PB5180JB04(1)
1000 600 0.022 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD223J1K0(1) PHE450PB5220JB04(1)
1000 600 0.027 5.5 12.5 18.0 15 2,500 BE/B05 90 F450BE273J1K0(1) PHE450PB5270JB05(1)
1000 600 0.033 6.5 12.5 18.0 15 2,500 BJ/B10 87 F450BJ333J1K0(1) PHE450PB5330JB10(1)
1000 600 0.039 7.5 14.5 18.0 15 2,500 BL/B06 78 F450BL393J1K0(1) PHE450PB5390J(1)
1000 600 0.047 7.5 14.5 18.0 15 2,500 BL/B06 78 F450BL473J1K0(1) PHE450PB5470JB06(1)
1000 600 0.056 8.0 15.0 18.0 15 2,500 BM/B12 75 F450BM563J1K0(1) PHE450PB5560JB12(1)
1000 600 0.068 8.5 16.0 18.0 15 2,500 BQ/B11 70 F450BQ683J1K0(1) PHE450PB5680JB11(1)
1000 600 0.082 9.5 17.5 18.0 15 2,500 BV/B14 60 F450BV823J1K0(1) PHE450PB5820JB14(1)
1000 600 0.10 11.0 19.0 18.0 15 2,500 BY/B16 55 F450BY104J1K0(1) PHE450PB6100JB16(1)
1000 600 0.12 11.0 19.0 18.0 15 2,500 BY/B16 55 F450BY124J1K0(1) PHE450PB6120JB16(1)
1000 600 0.022 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD223J1K0(1) PHE450PD5220J(1)
1000 600 0.027 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD273J1K0(1) PHE450PD5270J(1)
1000 600 0.033 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD333J1K0(1) PHE450PD5330J(1)
1000 600 0.039 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD393J1K0(1) PHE450PD5390J(1)
1000 600 0.047 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD473J1K0(1) PHE450PD5470J(1)
VDC VAC
Cap
Value
(µF)
B
(mm)
H
(mm)
L
(mm)
Lead
Spacing
(p)
dV/dt (V/
µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C 0.2m/s
KEMET Internal
Part Number
Customer
Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) Insert lead and packaging code. See Ordering Options Table for available options.
ammmc compmm KEIVIEI' crummy:
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
VDC VAC
Cap
Value
(µF)
Dimensions in mm Lead
Spacing
(p)
dV/dt
(V/µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C
0.2m/s
Kemet
Internal
Part Number
Customer
Part Number
B H L
1000 600 0.056 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD563J1K0(1) PHE450PD5560J(1)
1000 600 0.068 6.5 14.5 26.0 22.5 1,800 DD/D13 55 F450DD683J1K0(1) PHE450PD5680JD13(1)
1000 600 0.082 6.5 14.5 26.0 22.5 1,800 DD/D13 54 F450DD823J1K0(1) PHE450PD5820JD13(1)
1000 600 0.10 7.0 16.5 26.0 22.5 1,800 DF/D17 52 F450DF104J1K0(1) PHE450PD6100JD17(1)
1000 600 0.12 8.0 16.0 26.0 22.5 1,800 DH/D14 52 F450DH124J1K0(1) PHE450PD6120JD14(1)
1000 600 0.15 9.0 18.5 26.0 22.5 1,800 DM/D15 49 F450DM154J1K0(1) PHE450PD6150JD15(1)
1000 600 0.18 10.5 19.0 26.0 22.5 1,800 DR/D18 46 F450DR184J1K0(1) PHE450PD6180JD18(1)
1000 600 0.22 11.0 21.5 26.0 22.5 1,800 DT/D16 44 F450DT224J1K0(1) PHE450PD6220JD16(1)
1000 600 0.27 13.5 23.0 26.0 22.5 1,800 DW/D20 40 F450DW274J1K0(1) PHE450PD6270JD20(1)
1000 600 0.33 13.5 23.0 26.0 22.5 1,800 DW/D20 40 F450DW334J1K0(1) PHE450PD6330JD20(1)
1000 600 0.39 15.5 24.5 26.0 22.5 1,800 DY/D19 35 F450DY394J1K0(1) PHE450PD6390JD19(1)
1000 600 0.15 10.5 20.5 31.5 27.5 1,300 FE/F11 38 F450FE154J1K0(1) PHE450PF6150J(1)
1000 600 0.18 10.5 20.5 31.5 27.5 1,300 FE/F11 38 F450FE184J1K0(1) PHE450PF6180J(1)
1000 600 0.22 10.5 20.5 31.5 27.5 1,300 FE/F11 36 F450FE224J1K0(1) PHE450PF6220J(1)
1000 600 0.22 21.0 12.5 31.5 27.5 1,300 FH/F17 36 F450FH224J1K0(1) PHE450PT6220JF17(1)
1000 600 0.27 10.5 20.5 31.5 27.5 1,300 FE/F11 36 F450FE274J1K0(1) PHE450PF6270JF11(1)
1000 600 0.33 11.5 22.5 31.5 27.5 1,300 FG/F12 35 F450FG334J1K0(1) PHE450PF6330JF12(1)
1000 600 0.39 13.5 23.0 31.5 27.5 1,300 FK/F03 34 F450FK394J1K0(1) PHE450PF6390JF03(1)
1000 600 0.47 14.5 24.5 31.5 27.5 1,300 FM/F13 34 F450FM474J1K0(1) PHE450PF6470JF13(1)
1000 600 0.47 27.5 16.0 31.5 27.5 1,300 FQ/F19 30 F450FQ474J1K0(1) PHE450PT6470J(1)
1000 600 0.56 17.5 28.0 31.5 27.5 1,300 FR/F14 28 F450FR564J1K0(1) PHE450PF6560JF14(1)
1000 600 0.68 17.5 28.0 31.5 27.5 1,300 FR/F14 28 F450FR684J1K0(1) PHE450PF6680JF14(1)
1000 600 0.68 31.0 19.0 31.5 27.5 1,300 FT/F18 25 F450FT684J1K0(1) PHE450PT6680J(1)
1000 600 0.82 19.0 29.0 31.5 27.5 1,300 FS/F15 25 F450FS824J1K0(1) PHE450PF6820JF15(1)
1000 600 1.0 21.0 30.0 31.5 27.5 1,300 FV/F16 25 F450FV105J1K0(1) PHE450PF7100JF16(1)
1000 600 0.33 13.0 24.0 41.0 37.5 800 RF/R05 28 F450RF334J1K0(1) PHE450PR6330J(1)
1000 600 0.39 13.0 24.0 41.0 37.5 800 RF/R05 28 F450RF394J1K0(1) PHE450PR6390J(1)
1000 600 0.47 13.0 24.0 41.0 37.5 800 RF/R05 28 F450RF474J1K0(1) PHE450PR6470J(1)
1000 600 0.56 13.0 24.0 41.0 37.5 800 RF/R05 27 F450RF564J1K0(1) PHE450PR6560JR05(1)
1000 600 0.68 15.0 26.0 41.0 37.5 800 RH/R04 25 F450RH684J1K0(1) PHE450PR6680JR04(1)
1000 600 0.82 16.5 32.0 41.0 37.5 800 RK/R02 25 F450RK824J1K0(1) PHE450PR6820J(1)
1000 600 1.0 16.5 32.0 41.0 37.5 800 RK/R02 20 F450RK105J1K0(1) PHE450PR7100JR02(1)
1000 600 1.2 19.0 36.0 41.0 37.5 800 RM/R03 19 F450RM125J1K0(1) PHE450PR7120J(1)
1000 600 1.5 19.0 36.0 41.0 37.5 800 RM/R03 19 F450RM155J1K0(1) PHE450PR7150JR03(1)
1000 600 1.8 21.0 38.0 41.0 37.5 800 RP/R06 19 F450RP185J1K0(1) PHE450PR7180JR06(1)
1000 600 2.2 28.0 43.0 41.0 37.5 800 RS/R08 19 F450RS225J1K0(1) PHE450PR7220JR08(1)
1600 650 0.0027 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD272J1K6(1) PHE450RB4270J(1)
1600 650 0.0033 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD332J1K6(1) PHE450RB4330J(1)
1600 650 0.0039 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD392J1K6(1) PHE450RB4390J(1)
1600 650 0.0047 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD472J1K6(1) PHE450RB4470J(1)
1600 650 0.0056 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD562J1K6(1) PHE450RB4560J(1)
1600 650 0.0068 5.5 10.5 18.0 15 2,500 BD/B04 99 F450BD682J1K6(1) PHE450RB4680J(1)
1600 650 0.0082 5.5 10.5 18.0 15 2,500 BD/B04 99 F450BD822J1K6(1) PHE450RB4820J(1)
1600 650 0.010 5.5 10.5 18.0 15 2,500 BD/B04 99 F450BD103J1K6(1) PHE450RB5100J(1)
1600 650 0.012 5.5 10.5 18.0 15 2,500 BD/B04 99 F450BD123J1K6(1) PHE450RB5120J(1)
1600 650 0.015 5.5 12.5 18.0 15 2,500 BE/B05 90 F450BE153J1K6(1) PHE450RB5150J(1)
1600 650 0.018 6.5 12.5 18.0 15 2,500 BJ/B10 88 F450BJ183J1K6(1) PHE450RB5180J(1)
1600 650 0.022 6.5 12.5 18.0 15 2,500 BJ/B10 89 F450BJ223J1K6(1) PHE450RB5220J(1)
1600 650 0.027 7.5 14.5 18.0 15 2,500 BL/B06 80 F450BL273J1K6(1) PHE450RB5270J(1)
1600 650 0.033 8.0 15.0 18.0 15 2,500 BM/B12 75 F450BM333J1K6(1) PHE450RB5330J(1)
1600 650 0.039 8.5 16.0 18.0 15 2,500 BQ/B11 73 F450BQ393J1K6(1) PHE450RB5390J(1)
1600 650 0.047 9.5 17.5 18.0 15 2,500 BV/B14 60 F450BV473J1K6(1) PHE450RB5470J(1)
1600 650 0.056 9.5 17.5 18.0 15 2,500 BV/B14 60 F450BV563J1K6(1) PHE450RB5560J(1)
1600 650 0.010 6.5 14.5 26.0 22.5 1,800 DD/D13 60 F450DD103J1K6(1) PHE450RD5100J(1)
1600 650 0.012 6.5 14.5 26.0 22.5 1,800 DD/D13 60 F450DD123J1K6(1) PHE450RD5120J(1)
1600 650 0.015 6.5 14.5 26.0 22.5 1,800 DD/D13 60 F450DD153J1K6(1) PHE450RD5150J(1)
1600 650 0.018 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD183J1K6(1) PHE450RD5180J(1)
1600 650 0.022 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD223J1K6(1) PHE450RD5220J(1)
1600 650 0.027 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD273J1K6(1) PHE450RD5270J(1)
VDC VAC
Cap
Value
(µF)
B
(mm)
H
(mm)
L
(mm)
Lead
Spacing
(p)
dV/dt (V/
µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C 0.2m/s
KEMET Internal
Part Number
Customer
Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) Insert lead and packaging code. See Ordering Options Table for available options.
ammmc compmm KEIVIEI' crummy:
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
VDC VAC
Cap
Value
(µF)
Dimensions in mm Lead
Spacing
(p)
dV/dt
(V/µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C
0.2m/s
Kemet
Internal
Part Number
Customer
Part Number
B H L
1600 650 0.033 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD333J1K6(1) PHE450RD5330J(1)
1600 650 0.039 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD393J1K6(1) PHE450RD5390J(1)
1600 650 0.047 7.0 16.5 26.0 22.5 1,800 DF/D17 55 F450DF473J1K6(1) PHE450RD5470J(1)
1600 650 0.056 7.0 16.5 26.0 22.5 1,800 DF/D17 55 F450DF563J1K6(1) PHE450RD5560J(1)
1600 650 0.068 9.0 18.5 26.0 22.5 1,800 DM/D15 50 F450DM683J1K6(1) PHE450RD5680J(1)
1600 650 0.082 9.0 18.5 26.0 22.5 1,800 DM/D15 50 F450DM823J1K6(1) PHE450RD5820J(1)
1600 650 0.10 10.5 19.0 26.0 22.5 1,800 DR/D18 48 F450DR104J1K6(1) PHE450RD6100J(1)
1600 650 0.12 11.0 21.5 26.0 22.5 1,800 DT/D16 45 F450DT124J1K6(1) PHE450RD6120J(1)
1600 650 0.15 13.5 23.0 26.0 22.5 1,800 DW/D20 40 F450DW154J1K6(1) PHE450RD6150J(1)
1600 650 0.18 13.5 23.0 26.0 22.5 1,800 DW/D20 40 F450DW184J1K6(1) PHE450RD6180J(1)
1600 650 0.22 15.5 24.5 26.0 22.5 1,800 DY/D19 34 F450DY224J1K6(1) PHE450RD6220J(1)
1600 650 0.082 10.5 20.5 31.5 27.5 1,300 FE/F11 37 F450FE823J1K6(1) PHE450RF5820J(1)
1600 650 0.10 10.5 20.5 31.5 27.5 1,300 FE/F11 37 F450FE104J1K6(1) PHE450RF6100J(1)
1600 650 0.10 21.0 12.5 31.5 27.5 1,300 FH/F17 37 F450FH104J1K6(1) PHE450RT6100J(1)
1600 650 0.12 10.5 20.5 31.5 27.5 1,300 FE/F11 37 F450FE124J1K6(1) PHE450RF6120J(1)
1600 650 0.15 11.5 22.5 31.5 27.5 1,300 FG/F12 36 F450FG154J1K6(1) PHE450RF6150J(1)
1600 650 0.18 13.5 23.0 31.5 27.5 1,300 FK/F03 35 F450FK184J1K6(1) PHE450RF6180J(1)
1600 650 0.22 14.5 24.5 31.5 27.5 1,300 FM/F13 35 F450FM224J1K6(1) PHE450RF6220J(1)
1600 650 0.22 27.5 16.0 31.5 27.5 1,300 FQ/F19 35 F450FQ224J1K6(1) PHE450RT6220J(1)
1600 650 0.27 17.5 28.0 31.5 27.5 1,300 FR/F14 32 F450FR274J1K6(1) PHE450RF6270J(1)
1600 650 0.33 19.0 29.0 31.5 27.5 1,300 FS/F15 28 F450FS334J1K6(1) PHE450RF6330J(1)
1600 650 0.33 31.0 19.0 31.5 27.5 1,300 FT/F18 28 F450FT334J1K6(1) PHE450RT6330J(1)
1600 650 0.39 21.0 30.0 31.5 27.5 1,300 FV/F16 25 F450FV394J1K6(1) PHE450RF6390J(1)
1600 650 0.18 13.0 24.0 41.0 37.5 800 RF/R05 27 F450RF184J1K6(1) PHE450RR6180J(1)
1600 650 0.22 13.0 24.0 41.0 37.5 800 RF/R05 27 F450RF224J1K6(1) PHE450RR6220J(1)
1600 650 0.27 13.0 24.0 41.0 37.5 800 RF/R05 27 F450RF274J1K6(1) PHE450RR6270J(1)
1600 650 0.33 15.0 26.0 41.0 37.5 800 RH/R04 26 F450RH334J1K6(1) PHE450RR6330J(1)
1600 650 0.39 16.5 32.0 41.0 37.5 800 RK/R02 24 F450RK394J1K6(1) PHE450RR6390J(1)
1600 650 0.47 16.5 32.0 41.0 37.5 800 RK/R02 24 F450RK474J1K6(1) PHE450RR6470J(1)
1600 650 0.56 16.5 32.0 41.0 37.5 800 RK/R02 20 F450RK564J1K6(1) PHE450RR6560J(1)
1600 650 0.68 19.0 36.0 41.0 37.5 800 RM/R03 20 F450RM684J1K6(1) PHE450RR6680J(1)
1600 650 0.82 21.0 38.0 41.0 37.5 800 RP/R06 18 F450RP824J1K6(1) PHE450RR6820J(1)
1600 650 1.0 28.0 43.0 41.0 37.5 800 RS/R08 18 F450RS105J1K6(1) PHE450RR7100JR08(1)
2000 700 0.0010 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD102J2K0(1) PHE450SB4100J(1)
2000 700 0.0012 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD122J2K0(1) PHE450SB4120J(1)
2000 700 0.0015 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD152J2K0(1) PHE450SB4150J(1)
2000 700 0.0018 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD182J2K0(1) PHE450SB4180J(1)
2000 700 0.0022 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD222J2K0(1) PHE450SB4220J(1)
2000 700 0.0027 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD272J2K0(1) PHE450SB4270J(1)
2000 700 0.0033 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD332J2K0(1) PHE450SB4330J(1)
2000 700 0.0039 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD392J2K0(1) PHE450SB4390J(1)
2000 700 0.0047 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD472J2K0(1) PHE450SB4470J(1)
2000 700 0.0056 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD562J2K0(1) PHE450SB4560J(1)
2000 700 0.0068 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD682J2K0(1) PHE450SB4680J(1)
2000 700 0.0082 5.5 12.5 18.0 15 2,500 BE/B05 92 F450BE822J2K0(1) PHE450SB4820J(1)
2000 700 0.010 6.5 12.5 18.0 15 2,500 BJ/B10 90 F450BJ103J2K0(1) PHE450SB5100J(1)
2000 700 0.012 7.5 14.5 18.0 15 2,500 BL/B06 80 F450BL123J2K0(1) PHE450SB5120J(1)
2000 700 0.015 7.5 14.5 18.0 15 2,500 BL/B06 80 F450BL153J2K0(1) PHE450SB5150J(1)
2000 700 0.018 8.0 15.0 18.0 15 2,500 BM/B12 75 F450BM183J2K0(1) PHE450SB5180J(1)
2000 700 0.022 8.5 16.0 18.0 15 2,500 BQ/B11 70 F450BQ223J2K0(1) PHE450SB5220J(1)
2000 700 0.027 9.5 17.5 18.0 15 2,500 BV/B14 61 F450BV273J2K0(1) PHE450SB5270J(1)
2000 700 0.0033 6.5 14.5 26.0 22.5 1,800 DD/D13 60 F450DD332J2K0(1) PHE450SD4330J(1)
2000 700 0.0039 6.5 14.5 26.0 22.5 1,800 DD/D13 60 F450DD392J2K0(1) PHE450SD4390J(1)
2000 700 0.0047 6.5 14.5 26.0 22.5 1,800 DD/D13 60 F450DD472J2K0(1) PHE450SD4470J(1)
2000 700 0.0056 6.5 14.5 26.0 22.5 1,800 DD/D13 60 F450DD562J2K0(1) PHE450SD4560J(1)
2000 700 0.0068 6.5 14.5 26.0 22.5 1,800 DD/D13 60 F450DD682J2K0(1) PHE450SD4680J(1)
2000 700 0.0082 6.5 14.5 26.0 22.5 1,800 DD/D13 60 F450DD822J2K0(1) PHE450SD4820J(1)
2000 700 0.010 6.5 14.5 26.0 22.5 1,800 DD/D13 60 F450DD103J2K0(1) PHE450SD5100J(1)
2000 700 0.012 6.5 14.5 26.0 22.5 1,800 DD/D13 60 F450DD123J2K0(1) PHE450SD5120J(1)
VDC VAC
Cap
Value
(µF)
B
(mm)
H
(mm)
L
(mm)
Lead
Spacing
(p)
dV/dt (V/
µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C 0.2m/s
KEMET Internal
Part Number
Customer
Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) Insert lead and packaging code. See Ordering Options Table for available options.
ammmc compmm KEIVIEI' crummy:
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
VDC VAC
Cap
Value
(µF)
Dimensions in mm Lead
Spacing
(p)
dV/dt
(V/µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C
0.2m/s
Kemet
Internal
Part Number
Customer
Part Number
B H L
2000 700 0.015 6.5 14.5 26.0 22.5 1,800 DD/D13 60 F450DD153J2K0(1) PHE450SD5150J(1)
2000 700 0.018 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD183J2K0(1) PHE450SD5180J(1)
2000 700 0.022 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD223J2K0(1) PHE450SD5220J(1)
2000 700 0.027 7.0 16.5 26.0 22.5 1,800 DF/D17 55 F450DF273J2K0(1) PHE450SD5270J(1)
2000 700 0.033 7.0 16.5 26.0 22.5 1,800 DF/D17 55 F450DF333J2K0(1) PHE450SD5330J(1)
2000 700 0.039 8.0 16.0 26.0 22.5 1,800 DH/D14 53 F450DH393J2K0(1) PHE450SD5390J(1)
2000 700 0.047 9.0 18.5 26.0 22.5 1,800 DM/D15 52 F450DM473J2K0(1) PHE450SD5470J(1)
2000 700 0.056 10.5 19.0 26.0 22.5 1,800 DR/D18 50 F450DR563J2K0(1) PHE450SD5560J(1)
2000 700 0.068 11.0 21.5 26.0 22.5 1,800 DT/D16 45 F450DT683J2K0(1) PHE450SD5680J(1)
2000 700 0.082 11.0 21.5 26.0 22.5 1,800 DT/D16 45 F450DT823J2K0(1) PHE450SD5820J(1)
2000 700 0.10 13.5 23.0 26.0 22.5 1,800 DW/D20 40 F450DW104J2K0(1) PHE450SD6100J(1)
2000 700 0.12 15.5 24.5 26.0 22.5 1,800 DY/D19 35 F450DY124J2K0(1) PHE450SD6120J(1)
2000 700 0.047 10.5 20.5 31.5 27.5 1,300 FE/F11 37 F450FE473J2K0(1) PHE450SF5470J(1)
2000 700 0.056 10.5 20.5 31.5 27.5 1,300 FE/F11 37 F450FE563J2K0(1) PHE450SF5560J(1)
2000 700 0.056 21.0 12.5 31.5 27.5 1,300 FH/F17 37 F450FH563J2K0(1) PHE450ST5560J(1)
2000 700 0.068 10.5 20.5 31.5 27.5 1,300 FE/F11 36 F450FE683J2K0(1) PHE450SF5680J(1)
2000 700 0.082 10.5 20.5 31.5 27.5 1,300 FE/F11 35 F450FE823J2K0(1) PHE450SF5820J(1)
2000 700 0.10 11.5 22.5 31.5 27.5 1,300 FG/F12 34 F450FG104J2K0(1) PHE450SF6100JF12(1)
2000 700 0.12 13.5 23.0 31.5 27.5 1,300 FK/F03 32 F450FK124J2K0(1) PHE450SF6120JF03(1)
2000 700 0.12 27.5 16.0 31.5 27.5 1,300 FQ/F19 32 F450FQ124J2K0(1) PHE450ST6120J(1)
2000 700 0.15 14.5 24.5 31.5 27.5 1,300 FM/F13 30 F450FM154J2K0(1) PHE450SF6150JF13(1)
2000 700 0.18 17.5 28.0 31.5 27.5 1,300 FR/F14 28 F450FR184J2K0(1) PHE450SF6180JF14(1)
2000 700 0.18 31.0 19.0 31.5 27.5 1,300 FT/F18 28 F450FT184J2K0(1) PHE450ST6180J(1)
2000 700 0.22 19.0 29.0 31.5 27.5 1,300 FS/F15 26 F450FS224J2K0(1) PHE450SF6220JF15(1)
2000 700 0.27 21.0 30.0 31.5 27.5 1,300 FV/F16 25 F450FV274J2K0(1) PHE450SF6270JF16(1)
2000 700 0.10 13.0 24.0 41.0 37.5 800 RF/R05 27 F450RF104J2K0(1) PHE450SR6100J(1)
2000 700 0.12 13.0 24.0 41.0 37.5 800 RF/R05 27 F450RF124J2K0(1) PHE450SR6120J(1)
2000 700 0.15 13.0 24.0 41.0 37.5 800 RF/R05 26 F450RF154J2K0(1) PHE450SR6150JR05(1)
2000 700 0.18 13.0 24.0 41.0 37.5 800 RF/R05 26 F450RF184J2K0(1) PHE450SR6180JR05(1)
2000 700 0.22 15.0 26.0 41.0 37.5 800 RH/R04 24 F450RH224J2K0(1) PHE450SR6220JR04(1)
2000 700 0.27 16.5 32.0 41.0 37.5 800 RK/R02 22 F450RK274J2K0(1) PHE450SR6270JR02(1)
2000 700 0.33 16.5 32.0 41.0 37.5 800 RK/R02 22 F450RK334J2K0(1) PHE450SR6330JR02(1)
2000 700 0.39 19.0 36.0 41.0 37.5 800 RM/R03 18 F450RM394J2K0(1) PHE450SR6390JR03(1)
2000 700 0.47 19.0 36.0 41.0 37.5 800 RM/R03 18 F450RM474J2K0(1) PHE450SR6470JR03(1)
2000 700 0.56 21.0 38.0 41.0 37.5 800 RP/R06 18 F450RP564J2K0(1) PHE450SR6560JR06(1)
2000 700 0.68 28.0 43.0 41.0 37.5 800 RS/R08 18 F450RS684J2K0(1) PHE450SR6680JR08(1)
2500 900 0.0010 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD102J2K5(1) PHE450TB4100J(1)
2500 900 0.0012 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD122J2K5(1) PHE450TB4120J(1)
2500 900 0.0015 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD152J2K5(1) PHE450TB4150J(1)
2500 900 0.0018 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD182J2K5(1) PHE450TB4180J(1)
2500 900 0.0022 5.5 12.5 18.0 15 2,500 BE/B05 92 F450BE222J2K5(1) PHE450TB4220J(1)
2500 900 0.0027 6.5 12.5 18.0 15 2,500 BJ/B10 90 F450BJ272J2K5(1) PHE450TB4270J(1)
2500 900 0.0033 7.5 14.5 18.0 15 2,500 BL/B06 80 F450BL332J2K5(1) PHE450TB4330J(1)
2500 900 0.0039 7.5 14.5 18.0 15 2,500 BL/B06 80 F450BL392J2K5(1) PHE450TB4390J(1)
2500 900 0.0047 8.0 15.0 18.0 15 2,500 BM/B12 75 F450BM472J2K5(1) PHE450TB4470J(1)
2500 900 0.0056 8.5 16.0 18.0 15 2,500 BQ/B11 70 F450BQ562J2K5(1) PHE450TB4560J(1)
2500 900 0.0068 9.5 17.5 18.0 15 2,500 BV/B14 60 F450BV682J2K5(1) PHE450TB4680JB14(1)
2500 900 0.0082 9.5 17.5 18.0 15 2,500 BV/B14 60 F450BV822J2K5(1) PHE450TB4820J(1)
2500 900 0.010 11.0 19.0 18.0 15 2,500 BY/B16 55 F450BY103J2K5(1) PHE450TB5100JB16(1)
2500 900 0.0047 6.5 14.5 26.0 22.5 1,800 DD/D13 60 F450DD472J2K5(1) PHE450TD4470J(1)
2500 900 0.0056 6.5 14.5 26.0 22.5 1,800 DD/D13 60 F450DD562J2K5(1) PHE450TD4560J(1)
2500 900 0.0068 6.5 14.5 26.0 22.5 1,800 DD/D13 60 F450DD682J2K5(1) PHE450TD4680J(1)
2500 900 0.0082 6.5 14.5 26.0 22.5 1,800 DD/D13 55 F450DD822J2K5(1) PHE450TD4820JD13(1)
2500 900 0.010 7.0 16.5 26.0 22.5 1,800 DF/D17 53 F450DF103J2K5(1) PHE450TD5100JD17(1)
2500 900 0.012 8.0 16.0 26.0 22.5 1,800 DH/D14 52 F450DH123J2K5(1) PHE450TD5120JD14(1)
2500 900 0.015 9.0 18.5 26.0 22.5 1,800 DM/D15 52 F450DM153J2K5(1) PHE450TD5150J(1)
2500 900 0.018 9.0 18.5 26.0 22.5 1,800 DM/D15 50 F450DM183J2K5(1) PHE450TD5180JD15(1)
2500 900 0.022 10.5 19.0 26.0 22.5 1,800 DR/D18 48 F450DR223J2K5(1) PHE450TD5220JD18(1)
2500 900 0.027 11.0 21.5 26.0 22.5 1,800 DT/D16 45 F450DT273J2K5(1) PHE450TD5270JD16(1)
VDC VAC
Cap
Value
(µF)
B
(mm)
H
(mm)
L
(mm)
Lead
Spacing
(p)
dV/dt (V/
µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C 0.2m/s
KEMET Internal
Part Number
Customer
Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) Insert lead and packaging code. See Ordering Options Table for available options.
ammmc compmm KEIVIEI' crummy:
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
VDC VAC
Cap
Value
(µF)
Dimensions in mm Lead
Spacing
(p)
dV/dt
(V/µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C
0.2m/s
Kemet
Internal
Part Number
Customer
Part Number
B H L
2500 900 0.033 13.5 23.0 26.0 22.5 1,800 DW/D20 38 F450DW333J2K5(1) PHE450TD5330JD20(1)
2500 900 0.039 13.5 23.0 26.0 22.5 1,800 DW/D20 38 F450DW393J2K5(1) PHE450TD5390JD20(1)
2500 900 0.047 15.5 24.5 26.0 22.5 1,800 DY/D19 35 F450DY473J2K5(1) PHE450TD5470JD19(1)
2500 900 0.027 10.5 20.5 31.5 27.5 1,300 FE/F11 38 F450FE273J2K5(1) PHE450TF5270JF11(1)
2500 900 0.033 10.5 20.5 31.5 27.5 1,300 FE/F11 38 F450FE333J2K5(1) PHE450TF5330JF11(1)
2500 900 0.039 11.5 22.5 31.5 27.5 1,300 FG/F12 36 F450FG393J2K5(1) PHE450TF5390JF12(1)
2500 900 0.047 13.5 23.0 31.5 27.5 1,300 FK/F03 35 F450FK473J2K5(1) PHE450TF5470JF03(1)
2500 900 0.056 13.5 23.0 31.5 27.5 1,300 FK/F03 35 F450FK563J2K5(1) PHE450TF5560JF03(1)
2500 900 0.068 14.5 24.5 31.5 27.5 1,300 FM/F13 34 F450FM683J2K5(1) PHE450TF5680JF13(1)
2500 900 0.027 17.5 28.0 31.5 27.5 1,300 FR/F14 30 F450FR273J2K5(1) PHE450TF5270JF14(1)
2500 900 0.10 19.0 29.0 31.5 27.5 1,300 FS/F15 28 F450FS104J2K5(1) PHE450TF6100JF15(1)
2500 900 0.12 21.0 30.0 31.5 27.5 1,300 FV/F16 25 F450FV124J2K5(1) PHE450TF6120JF16(1)
2500 900 0.068 13.0 24.0 41.0 37.5 800 RF/R05 28 F450RF683J2K5(1) PHE450TR5680JR05(1)
2500 900 0.082 13.0 24.0 41.0 37.5 800 RF/R05 28 F450RF823J2K5(1) PHE450TR5820JR05(1)
2500 900 0.10 15.0 26.0 41.0 37.5 800 RH/R04 27 F450RH104J2K5(1) PHE450TR6100JR04(1)
2500 900 0.12 15.0 26.0 41.0 37.5 800 RH/R04 27 F450RH124J2K5(1) PHE450TR6120JR04(1)
2500 900 0.15 16.5 32.0 41.0 37.5 800 RK/R02 25 F450RK154J2K5(1) PHE450TR6150JR02(1)
2500 900 0.18 19.0 36.0 41.0 37.5 800 RM/R03 20 F450RM184J2K5(1) PHE450TR6180JR03(1)
2500 900 0.22 19.0 36.0 41.0 37.5 800 RM/R03 20 F450RM224J2K5(1) PHE450TR6220JR03(1)
2500 900 0.22 21.0 38.0 41.0 37.5 800 RP/R06 19 F450RP224J2K5(1) PHE450TR6220J(1)
2500 900 0.27 21.0 38.0 41.0 37.5 800 RP/R06 19 F450RP274J2K5(1) PHE450TR6270JR06(1)
2500 900 0.33 28.0 43.0 41.0 37.5 800 RS/R08 19 F450RS334J2K5(1) PHE450TR6330JR08(1)
3000 1000 0.0010 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD102J3K0(1) PHE450XB4100JB04(1)
3000 1000 0.0012 5.5 10.5 18.0 15 2,500 BD/B04 98 F450BD122J3K0(1) PHE450XB4120JB04(1)
3000 1000 0.0015 5.5 12.5 18.0 15 2,500 BE/B05 92 F450BE152J3K0(1) PHE450XB4150JB05(1)
3000 1000 0.0018 5.5 12.5 18.0 15 2,500 BE/B05 90 F450BE182J3K0(1) PHE450XB4180JB05(1)
3000 1000 0.0022 6.5 12.5 18.0 15 2,500 BJ/B10 87 F450BJ222J3K0(1) PHE450XB4220JB10(1)
3000 1000 0.0027 7.5 14.5 18.0 15 2,500 BL/B06 80 F450BL272J3K0(1) PHE450XB4270JB06(1)
3000 1000 0.0033 8.0 15.0 18.0 15 2,500 BM/B12 75 F450BM332J3K0(1) PHE450XB4330JB12(1)
3000 1000 0.0039 8.5 16.0 18.0 15 2,500 BQ/B11 70 F450BQ392J3K0(1) PHE450XB4390JB11(1)
3000 1000 0.0047 9.5 17.5 18.0 15 2,500 BV/B14 61 F450BV472J3K0(1) PHE450XB4470JB14(1)
3000 1000 0.0056 9.5 17.5 18.0 15 2,500 BV/B14 60 F450BV562J3K0(1) PHE450XB4560JB14(1)
3000 1000 0.0068 11.0 19.0 18.0 15 2,500 BY/B16 55 F450BY682J3K0(1) PHE450XB4680JB16(1)
3000 1000 0.0047 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD472J3K0(1) PHE450XD4470JD13(1)
3000 1000 0.0056 6.5 14.5 26.0 22.5 1,800 DD/D13 58 F450DD562J3K0(1) PHE450XD4560JD13(1)
3000 1000 0.0068 7.0 16.5 26.0 22.5 1,800 DF/D17 55 F450DF682J3K0(1) PHE450XD4680JD17(1)
3000 1000 0.0082 8.0 16.0 26.0 22.5 1,800 DH/D14 54 F450DH822J3K0(1) PHE450XD4820JD14(1)
3000 1000 0.010 9.0 18.5 26.0 22.5 1,800 DM/D15 50 F450DM103J3K0(1) PHE450XD5100JD15(1)
3000 1000 0.012 10.5 19.0 26.0 22.5 1,800 DR/D18 49 F450DR123J3K0(1) PHE450XD5120JD18(1)
3000 1000 0.015 11.0 21.5 26.0 22.5 1,800 DT/D16 44 F450DT153J3K0(1) PHE450XD5150JD16(1)
3000 1000 0.018 11.0 21.5 26.0 22.5 1,800 DT/D16 44 F450DT183J3K0(1) PHE450XD5180JD16(1)
3000 1000 0.022 13.5 23.0 26.0 22.5 1,800 DW/D20 38 F450DW223J3K0(1) PHE450XD5220JD20(1)
3000 1000 0.027 15.5 24.5 26.0 22.5 1,800 DY/D19 35 F450DY273J3K0(1) PHE450XD5270JD19(1)
3000 1000 0.033 15.5 24.5 26.0 22.5 1,800 DY/D19 35 F450DY333J3K0(1) PHE450XD5330JD19(1)
VDC VAC
Cap
Value
(µF)
B
(mm)
H
(mm)
L
(mm)
Lead
Spacing
(p)
dV/dt (V/
µs)
Size Code
(New/
Legacy)
Rthha °C/W
85°C 0.2m/s
KEMET Internal
Part Number
Customer
Part Number
Table 1 – Ratings & Part Number Reference cont.
(1) Insert lead and packaging code. See Ordering Options Table for available options.
ammm Compancnls Tempemlne re) 2m 2w
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
Manual Soldering Recommendations
Following is the recommendation for manual
soldering with a soldering iron.
The soldering iron tip temperature should
besetat350°C(+10°Cmaximum)withthe
soldering duration not to exceed more than 3
seconds.
Recommended Soldering Temperature
0
50
100
150
200
250
300
350
400
012345678
Soldering Time (seconds)
Soldering Iron Bit Temperature (°C)
Soldering Process
The implementation of the RoHS directive has resulted in the selection of SnAgCu (SAC) alloys or SnCu alloys as primary solder.
Thishasincreasedtheliquidustemperaturefromthatof183°CforSnPbeutecticalloyto217–221°Cforthenewalloys.Asa
result, the heat stress to the components, even in wave soldering, has increased considerably due to higher pre-heat and wave
temperatures.Polypropylenecapacitorsareespeciallysensitivetoheat(themeltingpointofpolypropyleneis160–170°C).
Wave soldering can be destructive, especially for mechanically small polypropylene capacitors (with lead spacing of 5 mm to
15mm),andgreatcarehastobetakenduringsoldering.TherecommendedsolderprofilesfromKEMETshouldbeused.Please
consult KEMET with any questions. In general, the wave soldering curve from IEC Publication 61760–1 Edition 2 serves as a solid
guideline for successful soldering. Please see Figure 1.
Reflowsolderingisnotrecommendedforthrough-holefilmcapacitors.Exposingcapacitorstoasolderingprofileinexcessofthe
above the recommended limits may result to degradation or permanent damage to the capacitors.
Do not place the polypropylene capacitor through an adhesive curing oven to cure resin for surface mount components. Insert
through-holepartsafterthecuringofsurfacemountparts.ConsultKEMETtodiscusstheactualtemperatureprofileintheoven,
if through-hole components must pass through the adhesive curing process. A maximum two soldering cycles is recommended.
Please allow time for the capacitor surface temperature to return to a normal temperature before the second soldering cycle.
Wave Soldering Recommendations
0
50
100
150
200
250
300
0
40
80
120
160
200
240
Temperature (°C)
Time (s)
ca 2°C/second
ca 3.5°C/second typical
ca 5°C/second
Cooling
2 +3 seconds maximum
115 °C max
T
preheat
T < 150°C
100 °C
Preheating
Typical
First wave
Second wave
260°C
ammmc compmm KEIVIEI' Emma):
19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3033_PHE450 6/19/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – General Purpose, Pulse and DC Transient Suppression
PHE450 Double Metallized Polypropylene Film
Soldering Process cont.
Wave Soldering Recommendations cont.
1. The table indicates the maximum set-up temperature of the soldering process
Figure 1
Dielectric
Film Material
Maximum Preheat
Temperature
Maximum
Peak Soldering
Temperature
Capacitor
Pitch
≤10mm
Capacitor
Pitch
= 15 mm
Capacitor
Pitch
> 15 mm
Capacitor
Pitch
≤15mm
Capacitor
Pitch
> 15 mm
Polyester 130°C 130°C 130°C 270°C 270°C
Polypropylene 100°C 110°C 130°C 260°C 270°C
Paper 130°C 130°C 140°C 270°C 270°C
Polyphenylene
Sulphide 150°C 150°C 160°C 270°C 270°C
2. The maximum temperature measured inside the capacitor:
Set the temperature so that inside the element the maximum temperature is below the limit:
Dielectric Film Material Maximum temperature
measured inside the element
Polyester 160°C
Polypropylene 110°C
Paper 160°C
Polyphenylene Sulphide 160°C
Temperature monitored inside the capacitor.
Selective Soldering Recommendations
Selectivedipsolderingisavariationofreflowsoldering.Inthismethod,theprintedcircuitboardwiththrough-hole
componentstobesolderedispreheatedandtransportedoverthesolderbathasinnormalflowsolderingwithouttouching
the solder. When the board is over the bath, it is stopped and pre-designed solder pots are lifted from the bath with molten
solder only at the places of the selected components, and pressed against the lower surface of the board to solder the
components.
Thetemperatureprofileforselectivesolderingissimilartothedoublewaveflowsolderingoutlinedinthisdocument,
however, instead of two baths, there is only one bath with a time from 3 to 10 seconds. In selective soldering, the risk of
overheatingisgreaterthanindoublewaveflowsoldering,andgreatcaremustbetakensothatthepartsarenotoverheated.
E‘Icunmc Companm; KEIVIEI' CHARGED! I Senllan 2 Senllom : smlm
20