SJxx12xx Series Datasheet by Littelfuse Inc.

% lilleltuse'l Powe Semmandumm
Revised: 07/10/18
Specifications are subject to change without notice.
©2018 Littelfuse, Inc
Thyristors
12 Amp High Junction Temperature SCRs
SJxx12xx Series
SJxx12xx series
Description
This SJxx12xx high junction temperature SCR series is
ideal for uni-directional switch applications such as phase
control in heating, motor speed controls, converters/
rectifiers, inrush current control and capacitive discharge
ignitions.
These SCRs have a low gate current trigger level of 6mA,
10mA or 20mA maximum at approximately 1.5V.
Features & Benefits
Halogen free and RoHS
compliant
150°C maximum junction
temperature
Surge capability up to 120
A at 60 Hz half cycle
Main Features
Symbol Value Unit
IT(RMS) 12 A
VDRM /VRRM 400 or 600 V
IGT 6 to 20 mA
Schematic Symbol
Applications
Typical applications include AC Generator (ACG) rectifiers,
battery voltage regulators and generic converters and
inrush current controller in various AC to DC applications.
Additional applications include controls for power tools,
home/brown good and white goods appliances.
Isolated packages offered for ease of heat sinking.
AK
G
RoHS
SJxx12xx Series
Agency Approval
Agency Agency File Number
L Packages: E71639
A . , - % lllleltuse £33m: Thyr'smrs
Revised: 07/10/18
Specifications are subject to change without notice.
©2018 Littelfuse, Inc
Thyristors
12 Amp High Junction Temperature SCRs
SJxx12xx Series
Electrical Characteristics (TJ = 25°C, unless otherwise specified) - TO-220L ,TO-220R and TO-263 package
Symbol Test Conditions SJxx12x SJxx12x1 SJxx12x2 Unit
IGT VD = 12V RL = 60 Ω
MAX. 20 6 10
mA
MIN. 8 2 5
VGT VD = 12V RL = 60 ΩMAX. 1. 5 1. 5 1. 5 V
dv/dt
VD = 67% VDRM; gate open; TJ = 125°C
MIN.
800 70 500
V/μs
VD = 67% VDRM; gate open; TJ = 150°C 400 - 200
VGD VD = VDRM RL = 3.3 kΩ TJ = 125°C MIN. 0.2 0.2 0.2 V
IHIT = 200mA (initial) MAX. 60 15 35 mA
tqIT = 2A; tp = 50µs; dv/dt = 5V/µs; di/dt = 30A/µs MAX. 40 40 40 μs
tgt IG = 2 x IGT PW = 15µs IT = 24A TYP. 2 2 2 μs
Note: xx=voltage/10, x=package
12 Amps High Junction Temperature SCRs
SJxx12xx Series
Absolute Maximum Ratings
Symbol Parameter Test Conditions Value Unit
VDSM/VRSM Peak non-repetitive blocking voltage Pw=100 μs VDRM/VRRM+100 V
IT(RMS) RMS on-state current
SJxx12Lx TC = 110°C
12 A
SJxx12Rx
SJxx12Nx TC = 135°C
SJxx12Dx
SJxx12Vx TC = 125°C
IT(AV) Average on-state current
SJxx12Lx TC = 110°C
7. 6 A
SJxx12Rx
SJxx12Ny TC = 135°C
SJxx12Dx
SJxx12Vx TC = 125°C
ITSM
Peak non-repetitive surge current
(single half cycle, TJ (initial) = 25°C)
f = 50Hz 100 A
f = 60Hz 120
I2t I2t Value for fusing tp = 8.3 ms 60 A2s
di/dt Critical rate of rise of on-state current f = 60Hz; TJ = 150°C 100 A/μs
IGM Peak gate current TJ = 150°C 2 A
PG(AV) Average gate power dissipation TJ = 150°C 0.5 W
Tstg Storage temperature range -40 to 150 °C
TJOperating junction temperature range -40 to 150
Note: xx=voltage/10, x=sensitivity
A u % lllleltuse mg: Thyristors 51mm 51mm 51mm; smum 51mm 51mm swam swam
Revised: 07/10/18
Specifications are subject to change without notice.
©2018 Littelfuse, Inc
Thyristors
12 Amp High Junction Temperature SCRs
SJxx12xx Series
Figure 1: Normalized DC Gate Trigger Current
vs. Junction Temperature
Figure 2: Normalized DC Gate Trigger Voltage
vs. Junction Temperature
Junction Temperature (T
J
) -- (ºC)
Ratio of I
GT
/ I
GT
(T
J
= 25°C)
0.0
0.4
0.8
1.2
1.6
2.0
-40-15 10 35 60 85 110135 150
SJxx12Lx
SJxx12Rx
SJxx12Nx
SJxx16Dx
SJxx16Vx
SJxx12Dx
SJxx12Vx
Junction Temperature (T
J
) -- (°C)
Ratio of V
GT
/ V
GT
(T
J
= 25ºC)
0.0
-40-15 10 35 60 85 110135 150
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
SJxx12Lx
SJxx12Rx
SJxx12Nx
SJxx12Dx
SJxx12Vx
12 Amps High Junction Temperature SCRs
SJxx12xx Series
Static Characteristics
Thermal Resistances
Symbol Parameter Value Unit
Rθ(JC) Junction to case (AC)
SJxx12Lx 2.4
°C/W
SJxx12Rx
SJxx12Nx 1. 1
SJxx12Dx
SJxx12Vx 1. 4
Note: xx=voltage/10, x=sensitivity
Symbol Test Conditions Value Unit
VTM Component IT = 24A; tp = 380 µs MAX. 1. 6 V
IDRM / IRRM VDRM = VRRM
TJ = 25°C
MAX.
10
μATJ = 125°C 500
TJ = 150°C 2000
Symbol Test Conditions Value Unit
SJxx12x1 SJxx12x
IGT VD = 12V RL = 60 Ω
MAX. 6 20
mA
MIN. 2 5
VGT MAX. 1. 5 1. 5 V
dv/dt
VD = VDRM; gate open; TJ = 125°C
400V
MIN.
100 250
V/μs
600V
75 225
VD = VDRM; gate open; TJ = 150°C
400V
50 200
600V
10 175
VGD
VD = VDRM RL = 3.3 kΩ TJ = 125°C MIN. 0.2 0.2 V
VD = VDRM RL = 3.3 kΩ TJ = 150°C MIN. 0.1 0.1
IHIT = 200mA (initial) MAX. 20 40 mA
tqIT = 2A; tp = 50µs; dv/dt = 5V/µs; di/dt = 30A/µs MAX. 35 35 μs
tgt IG = 2 x IGT PW = 15µs IT = 12A TYP. 0.5 2 μs
Note: xx=voltage/10, x=package
Electrical Characteristics (TJ = 25°C, unless otherwise specified) - TO-251 and TO-252 package
A . , - % lllleltuse £33m: Thyr'smrs
Revised: 07/10/18
Specifications are subject to change without notice.
©2018 Littelfuse, Inc
Thyristors
12 Amp High Junction Temperature SCRs
SJxx12xx Series
Figure 7: Maximum Allowable Case Temperature
vs. Average On-State Current
80
90
100
110
120
130
CURRENT WAVEFORM: Sinusoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 180°
0 1 2 3 4 5 6 7 8
Average On-State Current [IT(AVE)] - Amps
Maximum Allowable Case
Te mperature (TC) - °C
140
150
SJxx12Rx
SJxx12Nx
SJxx12Lx
SJxx12Dx
SJxx12Vx
SJxx16Dx
SJxx16Vx
12 Amps High Junction Temperature SCRs
Figure 8: Peak Capacitor Discharge Current
10
100
1000
0.050.520.55.0
Peak Discharge Current (ITM) - Amps
Pulse Current Duration (tw) - ms
ITRM
tW
SJxx12xx Series
Figure 5: Power Dissipation (Typical)
vs. RMS On-State Current
Figure 3: Normalized DC Holding Current
vs. Junction Temperature
Figure 4: On-State Current vs. On-State
Voltage (Typical)
Instantaneous On-state Voltage (v
T
) – Volts
Instantaneous On-state Current (I
T
) – Amps
0
5
10
15
20
25
30
35
0.60.7 0.80.9 1.01.1 1.21.3 1.41.5 1.6
40
SJxx12Dx
SJxx12Vx
SJxx12Lx
SJxx12Rx
SJxx12Nx
RMS On-State Current [I
T(RMS
)] - (Amps)
Average On-State Power
Dissipation [P
D(AV)
] - (Watts)
0
3
6
9
12
15
024681012
Figure 6: Maximum Allowable Case Temperature
vs. RMS On-State Current
80
90
100
110
120
130
CURRENT WAVEFORM: Sinusoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 180°
0 2 4 6 8 10 12 14
RMS On-State Current [I
T(RMS)
] - Amps
Maximum Allowable
Case Te mperature (T
C
)- °C
SJxx12Rx
SJxx12Nx
SJxx12Lx
140
150
SJxx12Dx
SJxx12Vx
Junction Temperature (T
J
) -- (°C)
Ratio of I
H
/ I
H
(T
J
= 25°C)
0.0
0.4
0.8
1.2
1.6
2.0
-40-15 10 35 60 85 110135 150
SJxx12Lx
SJxx12Rx
SJxx12Nx
SJxx12Dx
SJxx12Vx
A . , - % lllleltuse £33m: Thyr'smrs
Revised: 07/10/18
Specifications are subject to change without notice.
©2018 Littelfuse, Inc
Thyristors
12 Amp High Junction Temperature SCRs
SJxx12xx Series
Soldering Parameters
Reflow Condition Pb – Free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (min to max) (ts)60 – 180 secs
Average ramp up rate (Liquidus Temp)
(TL) to peak 5°C/second max
TS(max) to TL - Ramp-up Rate 5°C/second max
Reflow - Temperature (TL) (Liquidus) 217°C
- Time (tL)60 – 150 seconds
Peak Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak
Temperature (tp)20 – 40 seconds
Ramp-down Rate 5°C/second max
Time 25°C to peak Temperature (TP)8 minutes Max.
Do not exceed 280°C
Time
Temperature
TP
TL
TS(max)
TS(min)
25
tP
tL
tS
time to peak temperature
Preheat
P
r
e
h
eat
Ramp-upRamp-up
Ramp-down
R
am
p
-
do
12 Amps High Junction Temperature SCRs
SJxx12xx Series
Figure 9: Peak Capacitor Discharge Current Derating
1
10
100
1000
0001001011
Peak Surge (Non-repetitive)
On-state Current (ITSM ) – Amps
Surge Current Duration - Full Cycles
Figure 10: Surge Peak On-State Current vs. Number of Cycles
SUPPLY FREQUENCY: 60 Hz Sinusoidal
LOAD: Resistive
RMS On-State Current: [IT(RMS)]: Maximum Rated
Value at Specified Case Temperature
Notes:
1. Gate control may be lost during and immediately
following surge current interval.
2. Overload may not be repeated until junction
temperature has returned to steady-state
rated value.
0.0
0.2
0.4
0.6
0.8
1.0
1.2
0255075100 12
51
50
Case Temperature (TC) - ºC
Normalized Peak Current
A - , . % Lmeltuse | Power Thvrlstors if F :Jm
Revised: 07/10/18
Specifications are subject to change without notice.
©2018 Littelfuse, Inc
Thyristors
12 Amp High Junction Temperature SCRs
SJxx12xx Series
Dimensions — TO-220AB (L-Package) — Isolated Mounting Tab
Dimension Inches Millimeters
Min Max Min Max
A 0.380 0.420 9.65 10.67
B 0.105 0.115 2.67 2.92
C 0.230 0.250 5.84 6.35
D 0.590 0.620 14.99 15.75
E 0.142 0.147 3.61 3.73
F 0.110 0.130 2.79 3.30
G 0.540 0.575 13.72 14.61
H 0.025 0.035 0.64 0.89
J 0.195 0.205 4.95 5.21
K 0.095 0.105 2.41 2.67
L 0.060 0.075 1.52 1.91
M 0.085 0.095 2.16 2.41
N 0.018 0.024 0.46 0.61
O 0.178 0.188 4.52 4.78
P 0.045 0.060 1. 1 4 1.52
R 0.038 0.048 0.97 1.22
A
H
G
B
F
E
C
D
L
R
T
C
MEASURING POINT AREA (REF.) 0.17 IN
2
O
P
N
M
.320
8.13
.526
13.36
.276
7. 01
K
J
GATECATHODE ANODE
12 Amps High Junction Temperature SCRs
SJxx12xx Series
Physical Specifications Environmental Specifications
Test Specifications and Conditions
AC Blocking MIL-STD-750, M-1040, Cond A Applied
Peak AC voltage @ 150°C for 1008 hours
Temperature Cycling
MIL-STD-750, M-1051,
100 cycles; -55°C to +150°C;
15-min dwell-time
Temperature/
Humidity
EIA / JEDEC, JESD22-A101
1008 hours; 160V - DC: 85°C;
85% rel humidity
High Temp Storage MIL-STD-750, M-1031,
1008 hours; 150°C
Low-Temp Storage 1008 hours; -40°C
Resistance to
Solder Heat MIL-STD-750 Method 2031
Solderability ANSI/J-STD-002, category 3, Test A
Lead Bend MIL-STD-750, M-2036 Cond E
Moisture Sensitivity
Level Level 1, JEDEC-J-STD-020D
Terminal Finish 100% Matte Tin-plated
Body Material UL recognized compound meeting
flammability rating V-0.
Lead Material Copper Alloy
Design Considerations
Careful selection of the correct component for the
applications operating parameters and environment will
go a long way toward extending the operating life of the
Thyristor. Good design practice should limit the maximum
continuous current through the main terminals to 75% of
the component rating. Other ways to ensure long life for
a power discrete semiconductor are proper heat sinking
and selection of voltage ratings for worst case conditions.
Overheating, overvoltage (including dv/dt), and surge
currents are the main killers of semiconductors. Correct
mounting, soldering, and forming of the leads also help
protect against component damage.
Thyristors A u , % lllleltuse | Eflflfifi
Revised: 07/10/18
Specifications are subject to change without notice.
©2018 Littelfuse, Inc
Thyristors
12 Amp High Junction Temperature SCRs
SJxx12xx Series
Dimensions — TO- 263AB (N-package) — D2-Pak Surface Mount
G
B
A
W
D
F
V
S
CATHODE
ANODE
T
C
MEASURING POINT
C
E
K
H
J
U
.320
8.13
.276
7. 01
.331
8.41
GATE
.460
11.68
.665
16.89
.260
6.60
.150
3.81
.080
2.03
.085
2.16
.055
1.40
.350
8.89
.276
7. 01
.276
7. 01
AREA: 0.11 in 2
Dimension Inches Millimeters
Min Max Min Max
A 0.360 0.370 9.14 9.40
B 0.380 0.420 9.65 10.67
C 0.178 0.188 4.52 4.78
D 0.025 0.035 0.64 0.89
E 0.045 0.060 1. 1 4 1.52
F 0.060 0.075 1.52 1.91
G 0.095 0.105 2.41 2.67
H 0.092 0.102 2.34 2.59
J 0.018 0.024 0.46 0.61
K 0.090 0.110 2.29 2.79
S 0.590 0.625 14.99 15.88
V 0.035 0.045 0.89 1. 14
U 0.002 0.010 0.05 0.25
W 0.040 0.070 1.02 1.78
SJxx12xx Series
12 Amps High Junction Temperature SCRs
Dimensions — TO-220AB (R-Package) — Non-Isolated Mounting Tab Common with Center Lead
Dimension Inches Millimeters
Min Max Min Max
A 0.380 0.420 9.65 10.67
B 0.105 0.115 2.67 2.92
C 0.230 0.250 5.84 6.35
D 0.590 0.620 14.99 15.75
E 0.142 0.147 3.61 3.73
F 0.110 0.130 2.79 3.30
G 0.540 0.575 13.72 14.61
H 0.025 0.035 0.64 0.89
J 0.195 0.205 4.95 5.21
K 0.095 0.105 2.41 2.67
L 0.060 0.075 1.52 1.91
M 0.085 0.095 2.16 2.41
N 0.018 0.024 0.46 0.61
O 0.178 0.188 4.52 4.78
P 0.045 0.060 1. 1 4 1.52
R 0.038 0.048 0.97 1.22
K
J
A
H
G
B
F
E
C
D
L
R
T
C
MEASURING POINT
ANODE
O
P
N
M
.276
7. 01
.526
13.36
.320
8.13
AREA (REF.) 0.17 IN
2
NOTCH IN
GATE LEAD
TO ID.
NON-ISOLATED
TAB
GATECATHODE ANODE
Note: Maximum torque to
be applied to mounting tab
is 8 in-lbs. (0.904 Nm).
S r 0 t S .H V. h T A u , % lllleltuse | Eflflfifi
Revised: 07/10/18
Specifications are subject to change without notice.
©2018 Littelfuse, Inc
Thyristors
12 Amp High Junction Temperature SCRs
SJxx12xx Series
12 Amps High Junction Temperature SCRs
SJxx12xx Series
Dimensions — TO-252AA (D-Package) — D-PAK Surface Mount
Dimension Inches Millimeters
Min Typ Max Min Typ Max
A 0.040 0.043 0.050 1.02 1.09 1.27
B 0.235 0.243 0.245 5.97 6.16 6.22
C 0.106 0.108 0.113 2.69 2.74 2.87
D 0.205 0.208 0.213 5.21 5.29 5.41
E 0.255 0.262 0.265 6.48 6.65 6.73
F 0.027 0.031 0.033 0.69 0.80 0.84
G 0.087 0.090 0.093 2.21 2.28 2.36
H 0.085 0.092 0.095 2.16 2.33 2.41
I 0.176 0.179 0.184 4.47 4.55 4.67
J 0.018 0.020 0.023 0.46 0.51 0.58
K 0.038 0.040 0.044 0.97 1.02 1. 12
L 0.018 0.020 0.023 0.46 0.51 0.58
M 0.000 0.000 0.004 0.00 0.00 0.10
N 0.021 0.026 0.027 0.53 0.67 0.69
O 0° 0° 5° 0° 0° 5°
P 0.042 0.047 0.052 1.06 1.20 1.32
Q 0.034 0.039 0.044 0.86 1. 0 0 1. 11
M
O
N
H
J
L
K
.118
3
.063
1.60
.071
1.80
.264
6.71
.264
6.71
.181
4.60
GATE
Anode
Cathode
Anode
T
C
MEASURING POINT
G
I
D
E
A
B
C
F
5.28
.208
5.34
.210
: 0.040 IN
2
AREA
P
Q
Dimensions — TO-251AA (V/I-Package) — V/I-PAK Through Hole
Dimension Inches Millimeters
Min Typ Max Min Typ Max
A 0.040 0.044 0.050 1.02 1. 11 1.27
B 0.235 0.242 0.245 5.97 6.15 6.22
C 0.350 0.361 0.375 8.89 9.18 9.53
D 0.205 0.208 0.213 5.21 5.29 5.41
E 0.255 0.262 0.265 6.48 6.66 6.73
F 0.027 0.031 0.033 0.69 0.80 0.84
G 0.087 0.090 0.093 2.21 2.28 2.36
H 0.085 0.092 0.095 2.16 2.34 2.41
I 0.176 0.180 0.184 4.47 4.57 4.67
J 0.018 0.020 0.023 0.46 0.51 0.58
K 0.038 0.040 0.044 0.97 1. 01 1. 12
L 0.018 0.020 0.023 0.46 0.52 0.58
P 0.042 0.047 0.052 1.06 1.20 1.32
Q 0.034 0.039 0.044 0.86 1. 0 0 1. 11
R 0.034 0.039 0.044 0.86 1. 0 0 1. 11
S 0.074 0.079 0.084 1.86 2.00 2.11
AREA: 0.040 IN
2
T
C
MEASURING POINT
GATE G
I
E
D
A
B
C
F
J
H
K
L
5.28
.208
5.34
.210
Anode
Cathode
Anode
P
Q
RS
% lilleltuse' 53mg Thvrismrs SJ 60 12 R 1 TP TO-ZZDAB-[L and R Package) JJJE 0. 77" m fir H V .
Revised: 07/10/18
Specifications are subject to change without notice.
©2018 Littelfuse, Inc
Thyristors
12 Amp High Junction Temperature SCRs
SJxx12xx Series
12 Amps High Junction Temperature SCRs
Part Numbering System Part Marking System
SJ 60 12 R
COMPONENT TYPE
SJ: high temperature SCR
VOLTAGE RATING
40: 400V
CURRENT RATING
12: 12A
SENSITIVITY & TYPE
PACKAGE TYPE
L: TO-220 Isolated
R: TO-220 Non-Isolated
N: TO-263 (D2-Pak)
1
[bank]:20mA
1: 6mA
2:10mA
PACKING TYPE
TP
TP: Tube Pack
RP: Reel Pack
60: 600V
V: TO-251 (V/I-Pak)
D: TO-252 (D-Pak)
®
MY
Sxx16R
TO-220 AB - (L and R Package)
TO-263 AB - (N Package)
Date Code Marking
Y:Year Code
M: Month Code
XXX: Lot Trace Code
SJ6012L1
SJxx12xx Series
Packing Options
Part Number Marking Weight Packing Mode Base Quantity
SJxx12LxTP SJxx12Ly 2.2g Tube 500 (50 per tube)
SJxx12RxTP SJxx12Ry 2.2g Tube 500 (50 per tube)
SJxx12NxTP SJxx12Ny 1.6g Tube 500 (50 per tube)
SJxx12NxRP SJxx12Ny 1.6g Embossed Carrier 500
SJxx12DxTP SJxx12Dx 0.3 g Tube 750 (75 per tube)
SJxx12DxRP SJxx12Dx 0.3 g Embossed Carrier 2500
SJxx12VxTP SJxx12Vx 0.4 g Tube 750 (75 per tube)
Note: xx=voltage/10, x=sensitivity
YMLDD ®
Date Code Marking
Y:Year Code
M: Month Code
L: Location Code
DD: Calendar Code
SJ6012V
TO-251 (V/I-Pak)
TO-252 (D-Pak)
Product Selector
Part Number Voltage Gate Sensitivity Type Package
400V 600V
SJxx12L X X 20mA Standard SCR TO-220L
SJxx12R X X 20mA Standard SCR TO-220R
SJxx12N X X 20mA Standard SCR TO-263
SJxx12V X X 20mA Standard SCR TO-251
SJxx12D X X 20mA Standard SCR TO-252
SJxx12L1 X X 6mA Standard SCR TO-220L
SJxx12R1 X X 6mA Standard SCR TO-220R
SJxx12N1 X X 6mA Standard SCR TO-263
SJxx12V1 X X 6mA Standard SCR TO-251
SJxx12D1 X X 6mA Standard SCR TO-252
SJxx12L2 X X 10mA Standard SCR TO-220L
SJxx12R2 X X 10mA Standard SCR TO-220R
SJxx12N2 X X 10mA Standard SCR TO-263
Note: xx = Voltage/10
% lilleltuse'l ,3 Thvristors T R Amseeeeévysuw
Revised: 07/10/18
Specifications are subject to change without notice.
©2018 Littelfuse, Inc
Thyristors
12 Amp High Junction Temperature SCRs
SJxx12xx Series
0.512 (13.0) Arbor
Hole Dia.
XXXXXX
XXXXXX
XXXXXX
DC
XXXXXX
Gate Cathode
Anode
0.63
(16.0)
(4.0)
0.64
(16.3)
12.99
(330.0)
0.524
(13.3)
0.315
(8.0)
0.059 Dia
(1.5)
*
*Cover tape
Direction of Feed
Dimensions
are in inches
(and millimeters).
DC
DC
TO-252 Embossed Carrier Reel Pack (RP) Specifications
Meets all EIA-481-2 Standards
SJxx12xx Series
12 Amps High Junction Temperature SCRs
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and
test each product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at http://www.littelfuse.com/disclaimer-electronics.
TO-263 Embossed Carrier Reel Pack (RP) Specifications
Gate
Cathode
Anode
0.512 (13.0) Arbor
Hole Dia.
0.945
(24.0)
0.63
(16.0)
1.01
(25.7)
12.99
(330.0)
0.827
(21.0)
0.157
(4.0)
Direction of Feed
Dimensions
are in inches
(and millimeters).
*
*Cover tape
0.059 DIA
(1.5)
Meets all EIA-481-2 Standards