7017X Series Datasheet by Visual Communications Company - VCC

CIVIL A VCC PRODUCT FAMILY
engineered to light up your design
www.vcclite.com
1.800.522.5546
CML and Chicago Miniature Lamp are registered trademarks of Visual Communications Company, LLC.
7017X Series Surface Mount LEDs 0603 Package Size
Description and Features
Electro-Optical Characteristics and Ratings
Surface Mount Technology
• Tape and reel packaged for high-speed autoinsertion.
• Convection and vapor-phase reflow compatible.
• Compact form enables high density placement.
• Packaged 4000 pieces per reel.
Leading Edge LED Optoelectronic Performance
• Consistent high brightness.
Exceptional Reliability
• Stringent process controls assure quality.
• Extensive qualification testing to meet strictest requirements.
• Designed to permit easy post-reflow solder joint inspection.
• Refer to “Solder Pad Geometry 1.pdf”
All dimensions
in inches.
.048
.043
.028
.008
.011
.031
.063
LED DIE
MARKS
CATHODE
.012
.012
POLARITY MARK
ANODE (+)
CATHODE (-)
2.4
60
-40 to +100
-30 to +85
70
70
555
-
1.4
2.8
2.1
20
C lear
G reen
7017X15
P AR T NU MB E R
Output C olor
P ackage C olor
T es t C urrent (mA)
F orward V oltage T yp. (V )
F orward V oltage Ma x. (V )
Luminous Intens ity Min. (mcd)
Luminous Intens ity Typ. (mcd)
P eak Wavelength (nm)
S torage T emperature (°C )
P ea k F orward C urrent Max. (1µs @ 10% duty cycle) (mA)
Diffusion
Viewing Angle 20 1/2 (degrees )
Diffused
R evers e V oltage (IR =100µA) (V ) 4
Luminous Intens ity Max. (mcd)
P ower Dissipation (mW)
Operating Temperature (°C )
Lead S older T ime @ 260°C5
6511.711.7
100
-40 to +100
-40 to +85
81
70
592
-
16
2.4
1.9
20
White
Y ellow
7017X33
60
-40 to +100
-30 to +85
70
70
570
-
7.0
2.8
2.1
20
C lear
Y ellow/G reen
7017X7
60
-40 to +100
-30 to +85
57.5
70
660
-
7.0
2.3
1.7
20
C lear
R ed
7017X1
Diffused Diffused Diffus ed
4 4 5
5 5 5
RoHS Compliant