M3933/30-xx Series Drawing Datasheet by Amphenol SV Microwave

View All Related Products | Download PDF Datasheet
- DCN 40314 01/14 STW
SVK JACK TO PLUG
DC-32.0 GHz
ATTENUATOR
CHECKED:
APPROVED:
DRAWN:
STW 12/10/13
STW 12/10/13
JMC 12/09/13
ROHS COMPLIANT
DISENGAGEMENT: 2 IN-LBS
MATERIAL:
BODIES, INSERTS, &
COUPLING NUT: STAINLESS STEEL PER AMS-5640,
ALLOY UNS S30300, TYPE 1
LOCK RING &
CONTACTS: BERYLLIUM COPPER PER ASTM B196,
ALLOY No. UNS C17300, TD04
SLEEVE: BRASS PER ASTM B16, ALLOY UNS No. C36000
BEADS: POLYETHERMIDE PER ASTM D5205 "ULTEM 1000"
BELLOWS SPRINGS: ELECTRO-DEPOSITED GOLD OVER NICKEL
GASKET: SILICONE RUBBER PER A-A-59588,
CLASS 2B, GRADE 50/60
RESISTOR ELEMENT: ALUMINUM NITRIDE SUBSTRATE WITH
TANTALUM NITRIDE RESISTOR:
GOLD PLATED TERMINATIONS
FINISH:
BODIES, INSERTS, &
COUPLING NUT: PASSIVATED PER AMS-2700
CONTACTS: GOLD PER ASTM B488, TYPE I, CODE C, CLASS 1.27,
OVER NICKEL PER AMS-QQ-N-290, CLASS 1, .00005" MIN.
SLEEVE: GOLD PER ASTM B 488, TYPE II,CODE C, CLASS 1.27,
OVER NICKEL PER AMS-QQ-N-290, CLASS 1, .00005" MIN.
PERFORMANCE:
IMPEDANCE: 50 OHMS
FREQ. RANGE: DC TO 32.0 GHz
VSWR: 1.25:1 MAX. DC TO 18 GHz
1.30:1 MAX 18 TO 26.5 GHz
1.35:1 MAX 26.5 TO 32 GHz
OPERATING TEMP.: -55 C TO +125 C
AVG. POWER: 2.0 WATT (POWER INPUT DERATED LINEARLY
FROM 25 C TO 0.5 WATTS AT 125 C)
PEAK POWER: 500 WATTS (PEAK POWER FOR A DUTY CYCLE
OF 5X10-4 MAXIMUM PULSE DURATION OF
5 MICROSECONDS)
ENGAGEMENT/
PRODUCT DATA DRAWING
THIRD ANGLE PROJECTION
APPROVEDDATE
REVISION HISTORY
DESCRIPTION
REV
SIZE
SEE NOTES
SV Microwave, Inc.
SCALE: 4:1
SURFACE AREA:
DWG. NO.
B
MATERIAL:
FINISH:
PER ASME Y14.5M - 1994
3) BREAK CORNERS & EDGES .005 R. MAX.
7) REMOVE ALL BURRS
UNLESS OTHERWISE SPECIFIED
M3933/30-XX
95077
CAGE CODE
WITHIN .005 T.I.R.
West Palm Beach, FL 33409
TITLE:
PROPRIETARY
2400 Centrepark West Drive, Suite 100
6) DIA.’S ON COMMON CENTERS TO BE CONCENTRIC
MIL-STD-10.
SV MICROWAVE, INC IS PROHIBITED.
SEE NOTES
SHEET 1 OF 2
WITHOUT THE WRITTEN PERMISSION OF
5) SURFACE ROUGHNESS 63
ANY REPRODUCTION IN PART OR AS A WHOLE
1) ALL DIMENSIONS ARE IN INCHES [MILLIMETERS]
IS THE SOLE PROPERTY OF SV MICROWAVE, INC.
2) ALL DIMENSIONS ARE AFTER PLATING.
THE INFORMATION CONTAINED IN THIS DRAWING
4) CHAM. 1ST & LAST THREADS.
e
DIMENSIONS ARE IN INCHES TOLERANCES:
FRACTIONAL: 1/64 ANGULAR: X 1 0'
X X' 15'
DECIMAL: .X .030
.XX .010
.XXX .005
INTERPRET DIMENSIONS AND TOLERANCES
N/A
1/4-36 UNS-2A
1.140±.020 28.96±0.51
.250 6.35
ACROSS
FLATS
.312 7.92
HEX.
CHECKED:
APPROVED:
DRAWN: JMC 12/23/13
ROHS COMPLIANT
-DCN 40314 01/14 STW
SIZE
APPROVEDDATE
REVISION HISTORY
DESCRIPTION
REV
THIRD ANGLE PROJECTION
N/A
SEE NOTES
SEE NOTES
SV Microwave, Inc.
SCALE: 4:1
SURFACE AREA:
DWG. NO.
B
MATERIAL:
FINISH:
7) REMOVE ALL BURRS
UNLESS OTHERWISE SPECIFIED
M3933/30-XX
95077
CAGE CODE
WITHIN .005 T.I.R.
West Palm Beach, FL 33409
TITLE:
PROPRIETARY
2400 Centrepark West Drive, Suite 100
6) DIA.’S ON COMMON CENTERS TO BE CONCENTRIC
MIL-STD-10.
SV MICROWAVE, INC IS PROHIBITED.
INTERPRET DIMENSIONS AND TOLERANCES
SHEET 2 OF 2
WITHOUT THE WRITTEN PERMISSION OF
3) BREAK CORNERS & EDGES .005 R. MAX.
ANY REPRODUCTION IN PART OR AS A WHOLE
PER ASME Y14.5M - 1994
IS THE SOLE PROPERTY OF SV MICROWAVE, INC.
4) CHAM. 1ST & LAST THREADS.
THE INFORMATION CONTAINED IN THIS DRAWING
1) ALL DIMENSIONS ARE IN INCHES [MILLIMETERS]
e
2) ALL DIMENSIONS ARE AFTER PLATING.
5) SURFACE ROUGHNESS 63
DIMENSIONS ARE IN INCHES TOLERANCES:
FRACTIONAL: 1/64 ANGULAR: X 1 0'
X X' 15'
DECIMAL: .X .030
.XX .010
.XXX .005
SVK JACK TO SVK PLUG
DC-32 GHz ATTENUATOR
M3933/30-XX
dB VALUE DC-26.5 GHz 26.5-32.0 GHz DC-32.0 GHz
01
0 - - 0.5/0
02
0.5 - - 0.5
03
1 - - 0.5
04
1.5 - - 0.5
05
2 - - 0.5
06
2.5 - - 0.5
07
3 - - 0.5
08
3.5 - - 0.5
09
4 - - 0.5
10
4.5 - - 0.5
11
5 - - 0.5
12
5.5 - - 0.5
13
6 - - 0.5
14
6.5 - - 0.5
15
7 - - 0.5
16
7.5 - - 0.5
17
8 - - 0.5
18
8.5 - - 0.5
19
9 - - 0.5
20
9.5 - - 0.5
21
10 - - 0.5
22
10.5 - - 0.5
23
11 - - 0.5
24
11.5 - - 0.5
25
12 - - 0.5
26
13 0.8 1 -
27
14 0.8 1 -
28
15 0.8 1 -
29
16 0.8 1 -
30
17 0.8 1 -
31
18 0.8 1 -
32
19 0.8 1 -
33
20 0.8 1 -
34
25 1 1.5 -
35
30 1 1.5 -
ATTENUATION ACCURACY (+/-)

Products related to this Datasheet

RF ATTENUATOR 0.5DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 1DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 1.5DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 2DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 2.5DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 3DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 3.5DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 4DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 4.5DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 5DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 5.5DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 6DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 6.5DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 7DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 7.5DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 8DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 8.5DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 9DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 9.5DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 10DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 10.5DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 11DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 11.5DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 12DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 13DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 14DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 15DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 16DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 17DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562
RF ATTENUATOR 18DB 50OHM SMA
Available Quantity: 0
Unit Price: 261.562