CCH400,600 Series Datasheet by XP Power

View All Related Products | Download PDF Datasheet
3 I.
Notes
1. Safety approvals cover frequency 47-63 Hz.
AC-DC
Specification
400/600 Watts
Baseplate Cooled
High Efficiency up to 90%
-40 °C to +85 °C Operation
Industrial & MIL-STD461E EMC Compliance
Power Fail, Inhibit, Overtemp & Current Share
5V Standby Output
3 Year Warranty
CCH400-600 Series
Input
Input Voltage 90-264 VAC
Input Frequency 47-400 Hz(1)
Input Current CCH400: 4.3/2.1 A typ. at 115/230 VAC,
CCH600: 6.3/3.1 A typ. at 115/230 VAC,
full load
Inrush Current 60 A max at 230 VAC, 25 °C cold start
Power Factor • >0.9
Earth Leakage Current 0.7/1.1 mA at 115/230 VAC at 60/50 Hz
Input Protection Internal F10 A/250 V fuse
Output
Output Voltage 12-48 VDC
Output Voltage Trim • ±10%
Initial Set Accuracy ±1% V1, ±3% V2
Minimum Load No minimum load required
Start Up Delay Typically 1 s
Start Up Rise Time 50 ms typical
Hold Up Time 20 ms min
Drift ±0.2% after 20 min warm up
Line Regulation ±0.5% max
Load Regulation ±1% V1, ±5% V2 max
Over/Undershoot 1% typical
Transient Response 4% max. deviation, recovery to within
1% in 500 µs for a 50-75-50% load
change
Ripple & Noise Typically 1% pk-pk V1, V2 2%,
20 MHz bandwidth
Overvoltage Protection 110-140% Vnom, recycle input to reset
Overload Protection 105-140% V1 only
Short Circuit Protection Continuous, approximately constant
current
Temperature • 0.05%/˚C
Coefficient
Overtemp. Protection • Fitted
Remote Sense Compensates for 0.5 V total voltage drop
Remote On/Off Uncommitted isolated optocoupler diode,
powered diode inhibits V1
xppower.com
General
Efficiency 89% typical
Isolation 3000 VAC Input to Output,
1500 VAC Input to Ground,
500 VDC Output to Ground
Switching Frequency 30-333 kHz PFC, 51.1 kHz main and
138 kHz standby converter
Signals Power Fail, Inhibit, Current Share,
Overtemperature Warning and 5 V Standby
MTBF 300 kHrs to MIL-HDBK-217F at 25 °C, GB
Environmental
Operating Temperature -40 ˚C to +85 ˚C baseplate, see thermal
considerations
Cooling Baseplate, conduction cooling
Operating Humidity 95% RH, non-condensing
Storage Temperature -40 ˚C to +85 ˚C
Operating Altitude 3000 m
Shock MIL-STD 810F Clause 516.5 proc 1
Vibration MIL-STD 810F figure 514.5C-17
EMC & Safety
Low Voltage PSU EMC EN61204-3, high severity level
Emissions EN55022 level B conducted, level A
radiated, MIL-STD 461D-F, CE102
Harmonic Currents EN61000-3-2, class A
Voltage Flicker • EN61000-3-3
Radiated Immunity EN61000-4-3, level 3 Perf Criteria A
EFT/Burst EN61000-4-4, level 3 Perf Criteria A
Surge EN61000-4-5, installation class 3
Perf Criteria A
Conducted Immunity EN61000-4-6, level 3 Perf Criteria A,
MIL-STD 461 CS114
Dips & Interruptions EN61000-4-11 , 30% 10 ms, 60% 100 ms,
100% 5000 ms, Perf Criteria A, B, B
Safety Approvals IEC60950-1 CB report, UL60950-1, TUV
EN60950-1
Equipment Protection Class I
Class
CCH400/600 I 12 Moo 5 own 5 A ccH400P512 24 Moo 5 own 5 A ccH400P524 25 Moo 5 own 5 A ccH400P523 45 Moo 5 own 5 A ccHAooPsAa 12 Moo 5 own 5 A ccHeooP512 24 Moo 5 own 5 A ccHeooPs24 25 Moo 5 own 5 A ccHeooPs23 45 Moo 5 own 5 A ccHeooPsAa @E + / .Mfififim 5g ’ CE! 1} 3 © El :51 . . :n 1—H urvent ave n:nn D: n ‘ 1 :n E [2. mg I IE. . ' Y , r—V’V—w n \,/\1U Pm 1 saw. 2 Neutra‘ ‘— —‘ a Line . ‘= {*1 a 5 J l 6») a w ) g V mo 3 g 2 3 5
31 Jan 17
AC-DC
+
-
Voltage Adjust.
Pin 2
Pin10 Pi n 9
Pin 1
Signals Connector
Exploded View
Input Connector
3 Way AMP/Tyco
8.43 (214.00)
0.30 (7.72)
4.02
(102.00)
Output Terminals (M4)
Torque 8 in-lb (0.9 Nm) max
Torque 13.2 in-lb (1.5 Nm) max
1.69
(43.00)
7.84 (199.00)
M4 fixings in 6 positions
Max. screw penetration to be 0.16 (4.0)
from bottom face of baseplate
4.21 (107.00)
0.59 (15.00)
0.177 Ø (4.50)
thru in 4 positions
3.48 (88.4)
0.27
(6.80)
8.23 (209.00)
0.20
(5.00)
1.18
(30.00)
2.83
(72.00)
Pin 1Pin 2Pin 3
Input Connector
CCH400/600
Models and Ratings
Mechanical Details
Thermal Considerations
Notes
1. All dimensions in inches (mm).
2. Tolerance .xx = ±0.02 (0.50);
.xxx = ±0.01 (0.25)
3. Weight 3.3 lbs (1.5 kg)
4. Connector kit available,
order part no. ‘CCH CONKIT’
5. Inhibit, overtemperature and power fail are
referenced to the OV power terminal.
Signal Connector
Pin Function
1 Current Share
2 Inhibit
3 Overtemp. Warning
4 Power Fail
5 +Sense
6 -Sense
7 -Standby
8 -Standby
9 +Standby
10 +Standby
Connector: 10 WAY 2mm pitch p/n
MOLEX 87833-1031
Mating half: p/n MOLEX 51110-1056
Contact: p/n MOLEX 50394-8100
Input Connector
Pin Function
1 Earth
2 Neutral
3 Line
Connector: 3 way AMP/Tyco
type MATE-N-LOK 1-350943-0
Mates with MATE-N-LOK 350766-1
Output Power Output Voltage V1 Output Current V1 Standby Supply V2 Model Number
411 W 12.0 VDC 34.0 A 5.0 V/0.5 A CCH400PS12
411 W 24.0 VDC 17.0 A 5.0 V/0.5 A CCH400PS24
409 W 28.0 VDC 14.5 A 5.0 V/0.5 A CCH400PS28
411 W 48.0 VDC 8.5 A 5.0 V/0.5 A CCH400PS48
603 W 12.0 VDC 50.0 A 5.0 V/0.5 A CCH600PS12
603 W 24.0 VDC 25.0 A 5.0 V/0.5 A CCH600PS24
605 W 28.0 VDC 21.5 A 5.0 V/0.5 A CCH600PS28
603 W 48.0 VDC 12.5 A 5.0 V/0.5 A CCH600PS48
The baseplate must be maintainedat or below 85 °C and therefore a suitable heatsink must be selected to remove the heat from the power
supply. Details of the heatsink calculations and other considerations can be found in the longform datasheet.
-40 -20 0+85
50
100
Baseplate Temperature (ºC)
Some specification
parameters may not be met
Output Load (%)
0
See note 5.

Products related to this Datasheet

AC/DC CONVERTER 24V 411W
Available Quantity: 184
Unit Price: 436.1
AC/DC CONVERTER 12V 603W
Available Quantity: 125
Unit Price: 507.79
AC/DC CONVERTER 28V 409W
Available Quantity: 2
Unit Price: 436.1
AC/DC CONVERTER 12V 411W
Available Quantity: 0
Unit Price: 436.1
AC/DC CONVERTER 48V 411W
Available Quantity: 0
Unit Price: 436.1
AC/DC CONVERTER 24V 603W
Available Quantity: 0
Unit Price: 507.79
AC/DC CONVERTER 28V 605W
Available Quantity: 0
Unit Price: 507.79
AC/DC CONVERTER 48V 603W
Available Quantity: 0
Unit Price: 507.79