PTH05050W Datasheet by Texas Instruments

" WWW new
1
FEATURES
DESCRIPTION
PTH05050W
www.ti.com
............................................................................................................................................................ SLTS213E – MAY 2003 – REVISED MARCH 2009
6-A, 5-V INPUT NON-ISOLATED WIDE OUTPUT ADJUST POWER MODULE
2
Up to 6-A Output Current5-V Input VoltageWide-Output Voltage Adjust (0.8 V to 3.6 V)Efficiencies up to 95%135 W/in
3
Power DensityOn/Off InhibitPre-Bias StartupUnder-Voltage LockoutOperating Temperature 40 ° C to 85 ° CAuto-Track™ SequencingOutput Overcurrent Protection
Nominal size = 0.87in × 0.5in (22.1mm × 12.57mm)(Non-Latching, Auto-Reset)IPC Lead Free 2Safety Agency Approvals:UL/IEC/CSA-22.2 60950-1Point-of-Load Alliance (POLA) Compatible
The PTH05050W is one of the smallest non-isolated power modules from Texas Instruments that featuresAuto-Track™ sequencing. Auto-Track simplifies supply voltage sequencing in power systems by enablingmodules to track each other, or any other external voltage, during power up and power down.
Although small in size (0.87 in × 0.5 in), these modules are rated for up to 6 A of output current, and are an idealchoice in applications where space, performance, and a power-up sequencing capability are important attributes.
The product provides high-performance step-down conversion from a 5-V input bus voltage. The output voltageof the PTH05050W can be set to any voltage over the range, 0.8 V to 3.6 V, using single resistor.
Other operating features include an on/off inhibit, output voltage adjust (trim), and output over-current protection.For high efficiency these parts employ a synchronous rectifier output stage, but a pre-bias hold-off capabilityensures that the output will not sink current during startup.
Target applications include telecom, industrial, and general purpose circuits, including low-power dual-voltagesystems that use a DSP, microprocessor, ASIC, or FPGA.
Package options include both throughhole and surface mount configurations.
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of TexasInstruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2Auto-Track, TMS320 are trademarks of Texas Instruments.
PRODUCTION DATA information is current as of publication date.
Copyright © 2003 – 2009, Texas Instruments IncorporatedProducts conform to specifications per the terms of the TexasInstruments standard warranty. Production processing does notnecessarily include testing of all parameters.
l TEXAS INSTRUMENTS
1
1
2
3
4
PTH05050W
6
5
CIN
100 mF
(Required) RSET
1%, 0.1 W
(Required)
CO1
100 mF
Electrolytic
(Optional)
+
+
CO2
10 mF
Ceramic
(Optional)
VOUT
GND
GND
Inhibit
VIN
Track
ABSOLUTE MAXIMUM RATINGS
PTH05050W
SLTS213E – MAY 2003 – REVISED MARCH 2009 ............................................................................................................................................................
www.ti.com
STANDARD APPLICATION
A. Resistor R
SET
is required to set the output voltage to a value higher than 0.8 V. See Specification Table for values.
B. Capacitor C
IN
is required (100 µF).
C. Capacitor C
O
1 is optional (100 µF).
D. Capacitor C
O
2 is optional (10 µF). Ceramic capacitance can be added to reduce output ripple.
ORDERING INFORMATION
For the most current package and ordering information, see the Package Option Addendum at the end of this datasheet, or seethe TI website at www.ti.com.
voltages are with respect to GND
UNIT
V
track
Track input voltage – 0.3 V to V
I
+0.3 V
T
A
Operating temperature Over V
I
range 40 ° C to 85 ° C
(1)
range
Surface temperature of module body or pins AH & AD suffix 260 ° CT
wave
Wave solder temperature
(5 seconds maximum)
AS suffix 235 ° C
(2)
T
reflow
Solder reflow temperature Surface temperature of module body or pins
AZ suffix 260 ° C
(2)
T
stg
Storage temperature Storage temperature of module removed from shipping package 55 ° C to 125 ° C
T
pkg
Packaging temperature Shipping Tray or Tape and Reel storage or bake temperature 45 ° C
Mechanical shock Per Mil-STD-883D, Method 2002.3, 1 msec, 1/2 Sine, mounted 500 G
Mechanical vibration Mil-STD-883D, Method 2007.2, 20-2000 Hz 20 G
Weight 2.9 grams
Flammability Meets UL94V-O
(1) For operation below 0 ° C the external capacitors must have stable characteristics. Use either a low ESR tantalum, OS-CON, or ceramiccapacitor.
(2) During soldering of surface mount package versions, do not elevate peak temperature of the module, pins or internal components abovethe stated maximum.
2Submit Documentation Feedback Copyright © 2003 – 2009, Texas Instruments Incorporated
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS
ELECTRICAL CHARACTERISTICS
PTH05050W
www.ti.com
............................................................................................................................................................ SLTS213E – MAY 2003 – REVISED MARCH 2009
T
A
= 25 ° C; V
I
= 5 V; V
O
= 3.3 V; C
I
= 100 µ F, C
O1
= 0 µ F, C
O2
= 0 µF, and I
o
= I
o
max (unless otherwise stated)
PARAMETER TEST CONDITIONS PTH05050W UNIT
MIN TYP MAX
I
O
Output current 0.8 V V
O
3.6 V 85 ° C, natural convection 0 6
(1)
A
V
I
Input voltage range Over I
O
range 4.5 5.5 V
V
Oadj
Output adjust range Over I
O
range 0.8 3.6 V
V
Otol
Set-point voltage tolerance ± 2
(2)
%V
o
ΔReg
temp
Temperature variation 40 ° C < T
A
< 85 ° C ± 0.5 %V
o
ΔReg
line
Line regulation Over V
I
range ± 10 mV
ΔReg
load
Load regulation Over I
O
range ± 12 mV
ΔReg
tot
Total output variation Includes set-point, line, load, 40 ° C T
A
85 ° C ± 3
(2)
%V
o
R
SET
= 698 , V
o
= 3.3 V 95%
R
SET
= 2.21 k , V
o
= 2.5 V 93%
R
SET
= 4.12 k , V
o
= 2.0 V 91%
ηEfficiency I
O
= 4 A R
SET
= 5.49 k , V
o
= 1.8 V 90%
R
SET
= 8.87 k , V
o
= 1.5 V 89%
R
SET
= 17.4 k , V
o
= 1.2 V 87%
R
SET
= 36.5 k , V
o
= 1.0 V 85%
V
r
V
o
ripple (pk-pk) 20 MHz bandwidth, Co
2
= 10 µF ceramic 20
(3)
mVpp
I
O
trip Over-current threshold Reset, followed by auto-recovery 12 A
t
tr
1 A/ µ s load step, Recovery time 70 µ SecTransient response 50 to 100% I
O
max,
V
o
over/undershoot 100 mVΔV
tr
C
O1
= 100 µ F
I
IL
track Track input current (pin 2) Pin to GND – 130
(4)
µA
dV
track
/dt Track slew rate capability C
O
C
O
(max) 1 V/ms
V
I
increasing 4.3 4.45UVLO Under-voltage lockout VV
I
decreasing 3.4 3.7
V
IH
Input high voltage, Referenced to GND Open
(4)
VV
IL
Inhibit Control (pin 4) Input low voltage, Referenced to GND – 0.2 0.6
I
IL
inhibit Input low current, Pin 4 to GND 130 µA
I
in
inh Input standby current Inhibit (pin 4) to GND, Track (pin 2) open 10 mA
f
s
Switching frequency Over V
I
and I
O
ranges 550 600 650 kHz
C
I
External input capacitance 100
(5)
µ F
Non-ceramic 0 100
(6)
3300
(7)
Capacitance value µ FC
O1
, C
O2
External output capacitance Ceramic 0 300
Equivalent series resistance (non-ceramic) 4
(8)
m
6MTBF Reliability Per Bellcore TR-332, 50% stress, T
A
= 40 ° C, ground benign
10
6
Hrs
(1) No derating is required when the module is soldered directly to a 4-layer PCB with 1 oz. copper.(2) The set-point voltage tolerance is affected by the tolerance and stability of R
SET
. The stated limit is unconditionally met if R
SET
has atolerance of 1% with 100 ppm/ ° C or better temperature stability.(3) The pk-pk output ripple voltage is measured with an external 10 µ F ceramic capacitor. See the standard application schematic.(4) This control pin has an internal pull-up to the input voltage. If it is left open-circuit the module will operate when input power is applied. Asmall, low leakage ( < 100 nA) MOSFET or open-drain/collector voltage supervisor IC is recommended for control. Do not place anexternal pull-up on this pin. For further information, consult the related application note.(5) A 100 µ F input capacitor are required for proper operation. The capacitor must be rated for a minimum of 300 mA rms of ripple current.(6) An external output capacitor is not required for basic operation. Adding 100 µ F of distributed capacitance at the load will improve thetransient response.(7) This is the calculated maximum. The minimum ESR limitation will often result in a lower value. When controlling the Track pin using avoltage supervisor, C
O
(max) is reduced to 2200 µF. Consult the application notes for further guidance.(8) This is the typical ESR for all the electrolytic (non-ceramic) output capacitance. Use 7 m as he minimum when using max-ESR valuesto calculate.
Copyright © 2003 – 2009, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS 0.5 V out
DEVICE INFORMATION
Rset +10 kW 0.8 V
Vout *0.8 V*2.49 kW
PTHXX050
(Top View)
1
5
2
3
4
6
PTH05050W
SLTS213E – MAY 2003 – REVISED MARCH 2009 ............................................................................................................................................................
www.ti.com
Terminal Functions
TERMINAL
DESCRIPTIONNAME NO.
Vin 3 The positive input voltage power node to the module, which is referenced to common GND.
Vout 6 The regulated positive power output with respect to the GND node.
This is the common ground connection for the Vin and Vout power connections. It is also the 0 VDC reference forGND 1
the control inputs.
A 0.05 W 1% resistor must be directly connected between this pin and (GND) to set the output voltage to a valuehigher than 0.8 V. The temperature stability of the resistor should be 100 ppm/ ° C (or better). The set point range forthe output voltage is from 0.8 V to 3.6 V. The resistor value required for a given output voltage may be calculatedfrom the following formula. If left open circuit, the output voltage will default to its lowest value. For furtherinformation on output voltage adjustment consult the related application note.Vo Adjust 5
The specification table gives the preferred resistor values for a number of standard output voltages.
The Inhibit pin is an open-collector/drain negative logic input that is referenced to GND. Applying a low-level groundsignal to this input disables the module s output and turns off the output voltage. When the Inhibit control is active,Inhibit
(1)
4
the input current drawn by the regulator is significantly reduced. If the Inhibit pin is left open-circuit, the module willproduce an output whenever a valid input source is applied.
This is an analog control input that enables the output voltage to follow an external voltage. This pin becomesactive typically 20 ms after the input voltage has been applied, and allows direct control of the output voltage from 0V up to the nominal set-point voltage. Within this range the output will follow the voltage at the Track pin on aTrack 2
volt-for-volt basis. When the control voltage is raised above this range, the module regulates at its set-point voltage.The feature allows the output voltage to rise simultaneously with other modules powered from the same input bus.If unused, this input should be connected to V
in
.
Note: Due to the under-voltage lockout feature, the output of the module cannot follow its own input voltage duringpower up. For more information, consult the related application note.
(1) Denotes negative logic:Open = Normal operationGround = Function active
4Submit Documentation Feedback Copyright © 2003 – 2009, Texas Instruments Incorporated
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS
TYPICAL CHARACTERISTICS
CHARACTERISTIC DATA; V
I
= 5 V
(1) (2)
0 1 2 3 4 6
I -LoadCurrent- A
L
Output Ripple - m V
0
10
20
30
40
50
5
VO=2.5V
VO=3.3V
VO=1.8V
VO=1.5V
VO=1.2V
VO=1V
Efficiency - %
I -LoadCurrent- A
L
0 1 2 3 4 5
50
60
70
80
90
100
6
VO=3.3V
VO =2.5V
VO=1.8V
VO=1.5V
VO=1.2V
VO=1V
IL − Load Current − A
− Power Dissipation − W
PD
0
0.25
0.50
0.75
1.00
1.25
1.50
0 1 2 3 5 64
0
40
20
12 3 4 5 6
50
30
80
60
90
70 Natural
Convection
IO- Output Current - A
TA- Ambient Temperature - ° C
PTH05050W
www.ti.com
............................................................................................................................................................ SLTS213E – MAY 2003 – REVISED MARCH 2009
OUTPUT RIPPLEEFFICIENCY vs POWER DISSIPATIONvs LOAD CURRENT (See Note 3 to vsLOAD CURRENT Table) LOAD CURRENT
Figure 1. Figure 2. Figure 3.
TEMPREATURE DERATING
vsOUTPUT CURRENT
Figure 4.
(1) Characteristic data has been developed from actual products tested at 25 ° C. This data is considered typical data for the converter.Applies to Figure 1 ,Figure 2 , and Figure 3 .(2) SOA curves represent the conditions at which internal components are at or below the manufacturer s maximum operatingtemperatures. Derating limits apply to modules soldered directly to a 4 in. × 4 in. double-sided PCB with 1 oz. copper. Applies toFigure 4 .
Copyright © 2003 – 2009, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS 0.8 V out J \ SE \ \ 1 \ OUT
APPLICATION INFORMATION
ADJUSTING THE OUTPUT VOLTAGE
Rset +10 kW 0.8 V
Vout *0.8 V *2.49 kW
(1)
PTH05050W
SLTS213E – MAY 2003 – REVISED MARCH 2009 ............................................................................................................................................................
www.ti.com
The V
o
Adjust control (pin 5) sets the output voltage to value higher than 0.8 V. The adjustment range of thePTH05050W is from 0.8 V to 3.6 V. The adjustment method requires the addition of a single external resistor,R
SET
, that must be connected directly between the V
O
Adjust and GND pins. Table 1 gives the standard value ofthe external resistor for a number of standard voltages, along with the actual output voltage that this resistancevalue provides.
For other output voltages the value of the required resistor can either be calculated using the following formula,or simply selected from the range of values given in Table 2 .Figure 5 shows the placement of the requiredresistor.
Table 1. Values of R
SET
for Standard Output Voltages
V
O
(Standard) (V) R
SET
(Standard Value) (k ) V
O
(Actual) (V)
3.3 0.698 3.309
2.5 2.21 2.502
2 4.12 2.010
1.8 5.49 1.803
1.5 8.87 1.504
1.2 17.4 1.202
1 36.5 1.005
0.8 Open 0.8
Figure 5. V
O
Adjust Resistor Placement
NOTES:
1. A 0.05-W resistor may be used. The tolerance should be 1%, with temperature stability of 100 ppm/ ° C (orbetter). Place the resistor as close to the regulator as possible. Connect the resistor directly between pins 5and 1 using dedicated PCB traces.
2. Never connect capacitors from V
O
Adjust to either GND or V
O
. Any capacitance added to the V
O
Adjust pin willaffect the stability of the regulator.
6Submit Documentation Feedback Copyright © 2003 – 2009, Texas Instruments Incorporated
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS
PTH05050W
www.ti.com
............................................................................................................................................................ SLTS213E – MAY 2003 – REVISED MARCH 2009
Table 2. Output Voltage Set-Point Resistor Values
V
O
Req'd (V) R
SET
(k ) V
O
Req'd (V) R
SET
(k )
0.800 Open 1.90 4.78
0.825 318 1.95 4.47
0.850 158 2.00 4.18
0.875 104 2.05 3.91
0.900 77.5 2.10 3.66
0.925 61.5 2.15 3.44
0.950 50.8 2.20 3.22
0.975 43.2 2.25 3.03
1.000 37.5 2.30 2.84
1.025 33.1 2.35 2.67
1.050 29.5 2.40 2.51
1.075 26.6 2.45 2.36
1.100 24.2 2.50 2.22
1.125 22.1 2.55 2.08
1.150 20.4 2.60 1.95
1.175 18.8 2.65 1.83
1.200 17.5 2.70 1.72
1.225 16.3 2.75 1.61
1.250 15.3 2.80 1.51
1.275 14.4 2.85 1.41
1.300 13.5 2.90 1.32
1.325 12.7 2.95 1.23
1.350 12.1 3.00 1.15
1.375 11.4 3.05 1.07
1.400 10.8 3.10 0.988
1.425 10.3 3.15 0.914
1.450 9.82 3.20 0.843
1.475 9.36 3.25 0.775
1.50 8.94 3.30 0.710
1.55 8.18 3.35 0.647
1.60 7.51 3.40 0.587
1.65 6.92 3.45 0.529
1.70 6.4 3.50 0.473
1.75 5.93 3.55 0.419
1.80 5.51 3.60 0.367
1.85 5.13
Copyright © 2003 – 2009, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS
CAPACITOR RECOMMENDATIONS FOR THE PTH03050W AND PTH05050W
Input Capacitor
Output Capacitors (Optional)
Ceramic Capacitors
Tantalum Capacitors
Capacitor Table
PTH05050W
SLTS213E – MAY 2003 – REVISED MARCH 2009 ............................................................................................................................................................
www.ti.com
The recommended input capacitor(s) is determined by the 100 µF minimum capacitance and 300 mArmsminimum ripple current rating.
Ripple current, less than 100 m equivalent series resistance (ESR), and temperature are the majorconsiderations when selecting input capacitors. Unlike polymer tantalum, regular tantalum capacitors have arecommended minimum voltage rating of 2 × (maximum DC voltage + AC ripple). This is standard practice toensure reliability.
For improved ripple reduction on the input bus, ceramic capacitors may used to compliment electrolytic types toachieve the minimum required capacitance.
For applications with load transients (sudden changes in load current), regulator response will benefit from anexternal output capacitance. The recommended output capacitance of 100 µF will allow the module to meet itstransient response specification (see product data sheet). For most applications, a high quality computer-gradealuminum electrolytic capacitor is adequate. These capacitors provide decoupling over the frequency range,2 kHz to 150 kHz, and are suitable for ambient temperatures above 0 ° C. For operation below 0 ° C tantalum,ceramic or OS-CON type capacitors are recommended. When using one or more non-ceramic capacitors, thecalculated equivalent ESR should be no lower than 4 m (7 m using the manufacturer's maximum ESR for asingle capacitor). A list of preferred low-ESR type capacitors are identified in Table 3 .
Above 150 kHz the performance of aluminum electrolytic capacitors becomes less effective. To further improvethe reflected input ripple current or the output transient response, multilayer ceramic capacitors can also beadded. Ceramic capacitors have very low ESR and their resonant frequency is higher than the bandwidth of theregulator. When used on the output their combined ESR is not critical as long as the total value of ceramiccapacitance does not exceed 300 µF. Also, to prevent the formation of local resonances, do not place more thanfive identical ceramic capacitors in parallel with values of 10 µF or greater.
Tantalum type capacitors can be used at both the input and output, and are recommended for applications wherethe ambient operating temperature can be less than 0 ° C. The AVX TPS, Sprague 593D/594/595 and KemetT495/T510 capacitor series are suggested over many other tantalum types due to their higher rated surge, powerdissipation, and ripple current capability. As a caution many general purpose tantalum capacitors haveconsiderably higher ESR, reduced power dissipation and lower ripple current capability. These capacitors arealso less reliable as they have reduced power dissipation and surge current ratings. Tantalum capacitors that donot have a stated ESR or surge current rating are not recommended for power applications.
When specifying OS-CON and polymer tantalum capacitors for the output, the minimum ESR limit will beencountered well before the maximum capacitance value is reached.
Table 3 identifies the characteristics of capacitors from a number of vendors with acceptable ESR and ripplecurrent (RMS) ratings. The recommended number of capacitors required at both the input and output buses isidentified for each capacitor type.
This is not an extensive capacitor list. Capacitors from other vendors are available with comparablespecifications. Those listed are for guidance. The RMS ripple current rating and ESR (at 100 kHz) are criticalparameters necessary to insure both optimum regulator performance and long capacitor life.
8Submit Documentation Feedback Copyright © 2003 – 2009, Texas Instruments Incorporated
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS
PTH05050W
www.ti.com
............................................................................................................................................................ SLTS213E – MAY 2003 – REVISED MARCH 2009
Table 3. Input/Output Capacitors
(1)
Capacitor Characteristics Quantity
Max RippleCapacitor Vendor, VendorWorking Max ESR PhysicalValue Current at 85 ° C Input OutputType/Series (Style) Part NumberVoltage at 100 kHz Size(µF) (Irms) Bus Bus(V) ( ) (mm)(mA)
Panasonic
FC, Aluminum (Radial) 25 100 0.300 450 8 × 10 1 1 EEVFC1E101P
WA, Poly-Aluminum (SMD) 10 120 0.035 2800 8.3 × 6.9 1 5 EEFWA1A121P
Panasonic, Aluminum
FC (Radial) 16 220 0.150 555 10 × 10.2 1 1 EEUFC1C221
FK (SMD) 16 330 0.160 600 8 × 10.2 1 1 EEVFK1C331P
United Chemi-Con
FX, Os-con (Radial) 10 100 0.040 2100 6.3 × 9.8 1 5 10FS100M
PXA, Poly-Aluminum (SMD) 10 120 0.027 2430 8 × 6.7 1 4 PXA10VC121MH80TP
MVZ, Aluminum (SMD) 16 220 0.170 450 8 × 10 1 1 MVZ25VC221MH10TP
PS, Poly-Aluminum (Radial) 10 100 0.024 4420 8 × 11.5 1 4 10PS270MH11
Nichicon Aluminum
WG(SMD) 35 100 0.150 670 10 × 10 1 1 UWG1V101MNR1GS
PM (Radial) 25 150 0.160 460 10 × 11.5 1 1 UPM1E151MPH
F55, Tantalum (SMD) 10 100 0.055 2000 7.7 × 4.3 1 1 F551A107MN
Sanyo
SVP, (SMD) 10 120 0.040 > 2500 7 × 8 1 5 10SVP120M
Sp, Os-con (Radial) 16 100 0.025 > 2800 6.3 × 9.8 1 4 16SPS100M
TPE, Poscap Polymer(SMD) 10 220 0.025 > 2400 7.3 × 5.7 1 4 10TPE220ML
AVX, Tantalum
TPS (SMD) 10 100 0.100 > 1090 7.3 × 4.3 × 4.1 1 5 TPSD107M010R0100
10 220 0.100 > 1414 7.3 × 4.3 × 4.1 1 5 TPSV227M010R0100
Kemet
T520, Poly-Alum (SMD) 10 100 0.800 1200 7.3 × 5.7 × 4.0 1 1 T520D107M010AS
T495, Tantalum (SMD) 10 100 0.100 > 1100 7.3 × 5.7 × 4.0 1 1 T495X107M010AS
A700, Poly-Alum (SMD) 6.3 100 0.018 2900 7.3 × 5.7 × 4.0 1 3 A700D107M006AT
Vishay-Sprague
594D, Tantalum (SMD) 10 150 0.090 1100 7.3 × 6.0 × 4.1 1 1 594D157X0010C2T
595D, Tantalum (SMD) 10 120 0.140 > 1000 7.3 × 6.0 × 4.1 1 1 595D127X0010D2T
94SA, Poly-Aluminum (Radial) 10 100 0.030 2670 8 × 10.5 1 4 94SA107X0010EBP
Kemet, Ceramic X5R (SMD) 16 10 0.002 1210 case 1 5 C1210C106M4PAC
6.3 47 0.002 3225 mm 2
(2)
5 C1210C476K9PAC
Murata, Ceramic X5R (SMD) 6.3 100 0.002 1210 case 1 3 GRM32ER60J107M
6.3 47 3225 mm 2
(2)
5 GRM32ER60J476M
16 22 5 5 GRM32ER61C226K
16 10 1
(3)
5 GRM32ER61C106K
TDK, Ceramic X5R (SMD) 6.3 100 0.002 1210 case 1 3 C3225X5R0J107MT
6.3 47 3225 mm 5 C3225X5R0J476MT
2
(1)
16 22 5 5 C3225X5R1C226MT
16 10 5 C3225X5R1C106MT
1
(2)
(1) Capacitor Supplier Verification1.Please verify availability of capacitors identified in this table. Capacitor suppliers may recommend alternative part numbers because oflimited availability or obsolete products. In some instances, the capacitor product life cycle may be in decline and have short-termconsideration for obsolescence.RoHS, Lead-free and Material Details2.Please consult capacitor suppliers regarding material composition, RoHS status, lead-free status, and manufacturing processrequirements. Component designators or part number deviations can occur when material composition or soldering requirements areupdated.
(2) Total capacitance of 94 µF is acceptable based on the combined ripple current rating.(3) Small ceramic capacitors may be used to complement electrolytic types at the input to reduce high-frequency ripple current.
Copyright © 2003 – 2009, Texas Instruments Incorporated Submit Documentation Feedback 9
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS
PTH05050W
SLTS213E – MAY 2003 – REVISED MARCH 2009 ............................................................................................................................................................
www.ti.com
10 Submit Documentation Feedback Copyright © 2003 – 2009, Texas Instruments Incorporated
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS
Designing for Very Fast Load Transients
Features of the PTH Family of Non-Isolated Wide Output Adjust Power Modules
POLA™ Compatibility
PTH05050W
www.ti.com
............................................................................................................................................................ SLTS213E – MAY 2003 – REVISED MARCH 2009
The transient response of the DC/DC converter has been characterized using a load transient with a di/dt of1 A/ µs. The typical voltage deviation for this load transient is given in the data sheet specification table using theoptional value of output capacitance. As the di/dt of a transient is increased, the response of a converter'sregulation circuit ultimately depends on its output capacitor decoupling network. This is an inherent limitation withany DC/DC converter once the speed of the transient exceeds its bandwidth capability. If the target applicationspecifies a higher di/dt or lower voltage deviation, the requirement can only be met with additional outputcapacitor decoupling. In these cases special attention must be paid to the type, value and ESR of the capacitorsselected.
If the transient performance requirements exceed that specified in the data sheet, or the total amount of loadcapacitance is above 3000 µF, the selection of output capacitors becomes more important.
The PTH/PTV family of non-isolated, wide-output adjust power modules from Texas Instruments are optimizedfor applications that require a flexible, high performance module that is small in size. Each of these products arePOLA™ compatible. POLA-compatible products are produced by a number of manufacturers, and offercustomers advanced, non-isolated modules with the same footprint and form factor. POLA parts are also assuredto be interoperable, thereby providing customers with true second-source availability.
From the basic, Just Plug it In functionality of the 6-A modules, to the 30-A rated feature-rich PTHxx030, theseproducts were designed to be very flexible, yet simple to use. The features vary with each product. Table 4provides a quick reference to the features by product series and input bus voltage.
Table 4. Operating Features by Series and Input Bus Voltage
Series Input Bus (V) I
O
(A) Adjust On/Off Over- Pre-Bias Auto- Margin Output Thermal(Trim) Inhibit Current Startup Track™ Up/Down Sense Shutdown
PTHxx050 3.3/5 6 • •
12 6 • •
PTHxx060 3.3/5 10 • •
12 8 • •
PTHxx010 3.3/5 15 • •
12 12 • •
PTVxx010 3.3/5 8 •
12 8 • •
PTHxx020 3.3/5 22 • •
12 18 • •
PTVxx020 3.3/5 18 • •
12 16 • •
PTHxx030 3.3/5 30 • •
12 26 • •
For simple point-of-use applications, the PTHxx050 provides operating features such as an on/off inhibit, outputvoltage trim, pre-bias startup, and over-current protection. The PTHxx060 (10 A), and PTHxx010 (15/12 A)include an output voltage sense, and margin up/down controls. Then the higher output current, PTHxx020 andPTHxx030 products incorporate over-temperature shutdown protection.
The PTVxx010 and PTVxx020 are similar parts offered in a vertical, single in-line pin (SIP) profile, at slightlylower current ratings. Visit www.ti.com to view other power modules not listed in Table 4 .
All of the products referenced in Table 4 include Auto-Track™. This feature was specifically designed to simplifythe task of sequencing the supply voltages in a power system. This and other features are described in thefollowing sections.
Copyright © 2003 – 2009, Texas Instruments Incorporated Submit Documentation Feedback 11
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS 5mm
Soft-Start Power Up
5 V
CIN
1,000 µF
+
COUT
330 µF
+
GND GND
3.3 V
PTH05020W
7
10
4
5
6
2
3
9
Track
VIN VO
GNDInhibit
1
Up Dn
Adjust
Sense
RSET, 698
0.1 W, 1%
8
Vin (1 V/Div)
Vout (1 V/Div)
Iin (5 A/Div)
5 ms/div
Over-Current Protection
PTH05050W
SLTS213E – MAY 2003 – REVISED MARCH 2009 ............................................................................................................................................................
www.ti.com
The Auto-Track feature allows the power-up of multiple modules to be directly controlled from the Track pin.However in a stand-alone configuration, or when the Auto-Track feature is not being used, the Track pin shouldbe directly connected to the input voltage, V
in
(see Figure 6 ).
Figure 6.
When the Track pin is connected to the input voltage the Auto-Track function is permanently disengaged. Thisallows the module to power up entirely under the control of its internal soft-start circuitry. When power up isunder soft-start control, the output voltage rises to the set-point at a quicker and more linear rate.
Figure 7.
From the moment a valid input voltage is applied, the soft-start control introduces a short time delay (typically5ms-10ms) before allowing the output voltage to rise. The output then progressively rises to the module ’ ssetpoint voltage. Figure 7 shows the soft-start power-up characteristic of the 22-A output product (PTH05020W),operating from a 5-V input bus and configured for a 3.3-V output. The waveforms were measured with a 5-Aresistive load, with Auto-Track disabled. The initial rise in input current when the input voltage first starts to rise isthe charge current drawn by the input capacitors. Power-up is complete within 15 ms.
For protection against load faults, all modules incorporate output over-current protection. Applying a load thatexceeds the regulator's over-current threshold will cause the regulated output to shut down. Following shutdowna module will periodically attempt to recover by initiating a soft-start power-up. This is described as a hiccupmode of operation, whereby the module continues in a cycle of successive shutdown and power up until the loadfault is removed. During this period, the average current flowing into the fault is significantly reduced. Once thefault is removed, the module automatically recovers and returns to normal operation.
12 Submit Documentation Feedback Copyright © 2003 – 2009, Texas Instruments Incorporated
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS 10 "mm
Output On/Off Inhibit
Vo (2V/Div)
Iin (2A/Div)
Q1Vds (5V/Div)
10 ms/div
PTH05020W
VIN
1
10
4
5
62
3
CIN
1,000 µF
+
COUT
330 µF
+
1 =Inhibit
GND
VOUT
9
Vo Sense
8
Q1
BSS138
RSET
7L
O
A
D
GND
Auto-Track™ Function
PTH05050W
www.ti.com
............................................................................................................................................................ SLTS213E – MAY 2003 – REVISED MARCH 2009
For applications requiring output voltage on/off control, each series of the PTH family incorporates an outputInhibit control pin. The inhibit feature can be used wherever there is a requirement for the output voltage from theregulator to be turned off. The power modules function normally when the Inhibit pin is left open-circuit, providinga regulated output whenever a valid source voltage is connected to V
I
with respect to GND.
Figure 8 shows the typical application of the inhibit function. Note the discrete transistor (Q
1
). The Inhibit controlhas its own internal pull-up to V
in
potential. The input is not compatible with TTL logic devices. An open-collector(or open-drain) discrete transistor is recommended for control.
Figure 8. Figure 9.
Turning Q
1
on applies a low voltage to the Inhibit control and disables the output of the module. If Q
1
is thenturned off, the module will execute a soft-start power-up. A regulated output voltage is produced within 20 msec.Figure 9 shows the typical rise in both the output voltage and input current, following the turn-off of Q
1
. The turnoff of Q1 corresponds to the rise in the waveform, Q
1
V
ds
. The waveforms were measured with a 5-A load.
The Auto-Track function is unique to the PTH/PTV family, and is available with all POLA products. Auto-Trackwas designed to simplify the amount of circuitry required to make the output voltage from each module power upand power down in sequence. The sequencing of two or more supply voltages during power up is a commonrequirement for complex mixed-signal applications that use dual-voltage VLSI ICs such as the TMS320™ DSPfamily, microprocessors, and ASICs.
How Auto-Track™ Works
Auto-Track works by forcing the module output voltage to follow a voltage presented at the Track control pin
(1)
.This control range is limited to between 0 V and the module set-point voltage. Once the track-pin voltage israised above the set-point voltage, the module output remains at its set-point
(2)
. As an example, if the Track pinof a 2.5-V regulator is at 1 V, the regulated output is 1 V. If the voltage at the Track pin rises to 3 V, the regulatedoutput does not go higher than 2.5 V.
Under Auto-Track control, the regulated output from the module follows the voltage at its Track pin on avolt-for-volt basis. By connecting the Track pin of a number of these modules together, the output voltages followa common signal during power up and power down. The control signal can be an externally generated masterramp waveform, or the output voltage from another power supply circuit
(3)
. For convenience, the Track inputincorporates an internal RC-charge circuit. This operates off the module input voltage to produce a suitable risingwaveform at power up.
Copyright © 2003 – 2009, Texas Instruments Incorporated Submit Documentation Feedback 13
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS
PTH05050W
SLTS213E – MAY 2003 – REVISED MARCH 2009 ............................................................................................................................................................
www.ti.com
Typical Auto-Track™ Application
The basic implementation of Auto-Track allows for simultaneous voltage sequencing of a number of Auto-Trackcompliant modules. Connecting the Track inputs of two or more modules forces their track input to follow thesame collective RC-ramp waveform, and allows their power-up sequence to be coordinated from a common trackcontrol signal. This can be an open-collector (or open-drain) device, such as a power-up reset voltage supervisorIC. See U3 in Figure 10 .
To coordinate a power-up sequence, the Track control must first be pulled to ground potential. This should bedone at or before input power is applied to the modules. The ground signal should be maintained for at least20 ms after input power has been applied. This brief period gives the modules time to complete their internalsoft-start initialization
(4)
, enabling them to produce an output voltage. A low-cost supply voltage supervisor IC,that includes a built-in time delay, is an ideal component for automatically controlling the track inputs at powerup.
Figure 10 shows how the TPS3808G50 supply voltage supervisor IC (U3) can be used to coordinate thesequenced power-up of two 5-V input Auto-Track modules. The output of the TPS3808G50 supervisor becomesactive above an input voltage of 0.8 V, enabling it to assert a ground signal to the common track control wellbefore the input voltage has reached the module's undervoltage lockout threshold. The ground signal ismaintained until approximately 27 ms after the input voltage has risen above U3's voltage threshold, which is4.65 V. The 27-ms time period is controlled by the capacitor C3. The value of 4700 pF provides sufficient timedelay for the modules to complete their internal soft-start initialization. The output voltage of each moduleremains at zero until the track control voltage is allowed to rise. When U3 removes the ground signal, the trackcontrol voltage automatically rises. This causes the output voltage of each module to rise simultaneously with theother modules, until each reaches its respective set-point voltage.
Figure 11 shows the output voltage waveforms from the circuit of Figure 10 after input voltage is applied to thecircuit. The waveforms, V
O
1 and V
O
2 represent the output voltages from the two power modules, U1 (3.3 V) andU2 (1.8 V), respectively. V
TRK
, V
O
1, and V
O
2 are shown rising together to produce the desired simultaneouspower-up characteristic.
The same circuit also provides a power-down sequence. When the input voltage falls below U3's voltagethreshold, the ground signal is re-applied to the common track control. This pulls the track inputs to zero volts,forcing the output of each module to follow, as shown in Figure 12 . In order for a simultaneous power-down tooccur, the track inputs must be pulled low before the input voltage has fallen below the modules' undervoltagelockout. This is an important constraint. Once the modules recognize that a valid input voltage is no longerpresent, their outputs can no longer follow the voltage applied at their track input. During a power-downsequence, the fall in the output voltage from the modules is limited by the maximum output capacitance and theAuto-Track slew rate. If the Track pin is pulled low at a slew rate greater than 1 V/ms, the discharge of the outputcapacitors will induce large currents which could exceed the peak current rating of the module. This will result ina reduction in the maximum allowable output capacitance as listed in the Electrical Characteristics table. Whencontrolling the Track pin of the PTH05050W using a voltage supervisor IC, the slew rate is increased, thereforeC
O
max is reduced to 2200 µF.
Notes on Use of Auto-Track™
1. The Auto-Track function tracks almost any voltage ramp during power up, and is compatible with rampspeeds of up to 1 V/ms.
2. The Track pin voltage must be allowed to rise above the module set-point voltage before the moduleregulates at its adjusted set-point voltage.
3. The absolute maximum voltage that may be applied to the Track pin is the input voltage V
I
.
4. The module cannot follow a voltage at its track control input until it has completed its soft-start initialization.This takes about 20 ms from the time that a valid voltage has been applied to its input. During this period, itis recommended that the Track pin be held at ground potential.
5. The Auto-Track function is disabled by connecting the Track pin to the input voltage (V
I
). When Auto-Track isdisabled, the output voltage rises at a quicker and more linear rate after input power has been applied.
14 Submit Documentation Feedback Copyright © 2003 – 2009, Texas Instruments Incorporated
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS \I II \I ll \I II \I ll t— Time — 20 ms/div
N = Number of Track pins connected together
# RTRK = 100 / N
RSET
710
RSET
5.49 k
RTRK #
50
Vo1 = 3.3 V
CO1
+
+
PTH05050W
5
63
4
2
Track
VIVO
GND
Inhibit
1
Adjust
Vo2 = 1.8 V
CO2
+
+
PTH05060W
7
10
4
5
62
3
9 8
Track
VIVO
GNDInhibit
1
Up Dn Sense
Adjust
U1
U2
+5 V
VCC
GND
SENSEMR
CT
RESET
6
5
3
4
1
2
TPS3808G50
C3
4700 pF
U3
C4
0.1 µF
CI1
CI2
t − Time − 20 ms/div
VTRK (1 V/div)
V01 (1 V/div)
V02 (1 V/div)
t − Time − 200 µs/div
VTRK (1 V/div)
V01 (1 V/div)
V02 (1 V/div)
PTH05050W
www.ti.com
............................................................................................................................................................ SLTS213E – MAY 2003 – REVISED MARCH 2009
Figure 10. Sequenced Power Up and Power Down Using Auto-Track
Figure 11. Simultaneous Power Up With Auto-Track Figure 12. Simultaneous Power Down With Auto-TrackControl Control
Copyright © 2003 – 2009, Texas Instruments Incorporated Submit Documentation Feedback 15
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS J ,
Pre-Bias Startup Capability
Vo
= 2.5 V
VIN = 3.3 V
R2
2k21
ASIC
VCORE VCCIO
Io
PTH03010W
1
10
4
5
62
3
9
Track
VIN VO
GNDInhibit 7Vadj
Sense
+
CIN
330 mF
+COUT
330 mF
+
8
PTH05050W
SLTS213E – MAY 2003 – REVISED MARCH 2009 ............................................................................................................................................................
www.ti.com
Only selected products in the PTH family incorporate this capability. Consult Table 4 to identify which productsare compliant.
A pre-bias startup condition occurs as a result of an external voltage being present at the output of a powermodule prior to its output becoming active. This often occurs in complex digital systems when current fromanother power source is backfed through a dual-supply logic component, such as an FPGA or ASIC. Anotherpath might be via clamp diodes as part of a dual-supply power-up sequencing arrangement. A prebias can causeproblems with power modules that incorporate synchronous rectifiers. This is because under most operatingconditions, these types of modules can sink as well as source output current.
The PTH family of power modules incorporate synchronous rectifiers, but will not sink current during startup
(1)
, orwhenever the Inhibit pin is held low. However, to ensure satisfactory operation of this function, certain conditionsmust be maintained
(2)
.Figure 13 shows an application demonstrating the pre-bias startup capability. The startupwaveforms are shown in Figure 14 . Note that the output current from the PTH03010W (I
O
) shows negligiblecurrent until its output voltage rises above that backfed through the ASIC's intrinsic diodes.Note: The pre-bias start-up feature is not compatible with Auto-Track. When the module is under Auto-Trackcontrol, it will sink current if the output voltage is below that of a back-feeding source. To ensure a pre-biashold-off one of two approaches must be followed when input power is applied to the module. The Auto-Trackfunction must either be disabled
(3)
, or the module's output held off (for at least 50 ms) using the Inhibit pin.Either approach ensures that the Track pin voltage is above the set-point voltage at start up.
Notes:
1. Startup includes the short delay (approximately 10 ms) prior to the output voltage rising, followed by the riseof the output voltage under the module's internal soft-start control. Startup is complete when the outputvoltage has risen to either the set-point voltage or the voltage at the Track pin, whichever is lowest.
2. To ensure that the regulator does not sink current when power is first applied (even with a ground signalapplied to the Inhibit control pin), the input voltage must always be greater than the output voltage throughoutthe power-up and power-down sequence.
3. The Auto-Track function can be disabled at power up by immediately applying a voltage to the module'sTrack pin that is greater than its set-point voltage. This can be easily accomplished by connecting the Trackpin to V
I
.
Figure 13. Application Circuit Demonstrating Pre-Bias Startup
16 Submit Documentation Feedback Copyright © 2003 – 2009, Texas Instruments Incorporated
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS 5 "mm
Vin (1 V/Div)
Vo (1 V/Div)
Io (5 A/Div)
5 ms/div
PTH05050W
www.ti.com
............................................................................................................................................................ SLTS213E – MAY 2003 – REVISED MARCH 2009
Figure 14. Pre-Bias Startup Waveforms
Copyright © 2003 – 2009, Texas Instruments Incorporated Submit Documentation Feedback 17
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS , \xzz Huv: 3 r ‘ ' “my D mm: m Acrumucu 417M Emrbslri » up: mm mmmgmu 153w Mm » up: mun? mmmu eau Mm z> mm: :Huuul HE “mm m aczunnanct Am m GUIDELINES w m an 3) pm mm a: .- n my mum»: . uuwm am: can: LDY Nunsgz me n;va my: m , 5n: mum :uumm :r mum sum“ ‘1? , Aunrvsnt mum LABEL 4> ND wwuwmpn m up: magnum Ur r|:|:n rmjw :uwutv vm mms‘ , , , PTHnansnxosusn 722mm 232m at: >th 3 WWW 3W 1W 1 , Wm rm m m m amp-rumor: - , 7m 1 gmggggt 14' 1;: n: 1:: :urm wru Mr: «mm «mm (1‘3?) mm 24mm (0945‘) km :1 15 m»; 1): mm REEL asu
TAPE AND REEL SPECIFICATION
PTH05050W
SLTS213E – MAY 2003 – REVISED MARCH 2009 ............................................................................................................................................................
www.ti.com
18 Submit Documentation Feedback Copyright © 2003 – 2009, Texas Instruments Incorporated
Product Folder Link(s) :PTH05050W
l TEXAS INSTRUMENTS 2mw\_ EDBE4 a mu rmmusn: as 32 w as w, nsx 44 ~12 ~x» ‘1 wnsusuxususu 2990 was? wensu 2935 Eu}? “‘5 3?“ rmmm 555 2338 ALL Mammy-1: m: 1H mummy K mtxup Am. :z: m: HEITE THE JHDUETEIR 13 um] m PIEK AND mug THE mm: H: Lucmun mm m min PAEMEE :nLL :EE PRDDU r mu
TRAY SPECIFICATION
PTH05050W
www.ti.com
............................................................................................................................................................ SLTS213E – MAY 2003 – REVISED MARCH 2009
Copyright © 2003 – 2009, Texas Instruments Incorporated Submit Documentation Feedback 19
Product Folder Link(s) :PTH05050W
TEXAS INSTRUMENTS Samples Samples Samples Samples Samples Samples
PACKAGE OPTION ADDENDUM
www.ti.com 14-Mar-2022
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
PTH05050WAD ACTIVE Through-
Hole Module EUU 6 56 RoHS Exempt
& Green SN N / A for Pkg Type -40 to 85
PTH05050WAH ACTIVE Through-
Hole Module EUU 6 56 RoHS Exempt
& Green SN N / A for Pkg Type -40 to 85
PTH05050WAS ACTIVE Surface
Mount Module EUV 6 56 Non-RoHS
& Green SNPB Level-1-235C-UNLIM/
Level-3-260C-168HRS -40 to 85
PTH05050WAST ACTIVE Surface
Mount Module EUV 6 250 Non-RoHS
& Green SNPB Level-1-235C-UNLIM/
Level-3-260C-168HRS -40 to 85
PTH05050WAZ ACTIVE Surface
Mount Module EUV 6 56 RoHS (In
Work) & Green SNAGCU Level-3-260C-168 HR -40 to 85
PTH05050WAZT ACTIVE Surface
Mount Module EUV 6 250 RoHS (In
Work) & Green SNAGCU Level-3-260C-168 HR -40 to 85
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 14-Mar-2022
Addendum-Page 2
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
MECHANICAL DATA EUU (R-PDSS-TG) DOUBLE SIDED MODULE Suffix —( u MU ' (355) mm mm) 0050 _‘ ‘3 0604, o 750 (1905) (357‘, (1:22) i 7 we 040 (1,02) _ § 5 Muces v Note F‘ 9 L4» be 0125 _ A (318) 0125 £2 0375 0495 \3 Lowest ‘ \ — c t (m) j m (gm (1257, 0(8me Mmfi xxx . 3 (0,25) ,“g‘é: 5 5mm s'de M “£4 “"5 m o ) meumnce T _ '< top="" mm="" x="" host="" 5mm="" 0="" 335="" mo)="" '="" max="" ‘7="" swnr="" vwrw=""><7 .="" 0910="" (23m="" 0050="" (was="" 4="" 0750="" (my)="" 4»="" \zoe)="" 7‘03)="" '="" _|="" i="" |="" i="" 0375="" 0:5:="" :="" (5152)="" (13,59)="" |="" «mass="" ma)="" mn="" 6="" faces="" f‘mied="" mroug'v="" hme:="" pc="" wow="" 470574674/2="" 11/35="" no'es,="" a="" ah="" hwear="" dmensmrs="" are="" m="" mches="" (mm),="" f.="" pms="" are="" 0040"="" (1‘02)="" d’c'nete'="" m="" 3="" tm:="" cnn;="" ‘5="" subject="" m="" change="" mm="" was="" 0070”="" (1,76)="" mumetev="" stunuw="" srumcey="" c="" 2="" mace="" mm:="" are="" $0.033="" (1016mm).="" 0="" n="" pns="" mcterufl="" 7="" cupper="" may="" d="" 3="" p‘ace="" deems="" ave="" lama="" viojerrm)="" *m="" “m="" (100%)="" over="" nxcke="" puns="" e="" recu'vvmerded="" keep="" uul="" med="" '0'="" use!="" co'vvpunenls="">
MECHANICAL DATA EUV (R—PDSS—BG) DOUBLE SIDED MODULE 03/0 (2213) ( ‘ O M” 0 mo "9 05) 9 Egg) 4» 0 3555339) t ‘ \ 'J See New J £4 mum: 0 L4» 59 A (2 11%; Seder BaH § ~ we 040 M 02) £ 2 k . 0125 0375 £24???) 5 Hate: p n ‘ 69 019 (3‘1”) 3 PM (9.5“ \ S N x f a a A XXX \ / W W“ SDF VFW 0.910 (2312) 0753 (1205‘, Lowest Cowpcnem 0 mm M N (0,25) mm m Ceuronce Host 30sz PC LAYOUT o 335 (8,50) MAX 4205247 4/2 r/cs NOTES' AH Hear dmensmns are m mes (mm) s Pns‘e en opemng 0mm (7,03) m 0085 (we) Ms dvawwg s SubjEC‘ m charge whom race posts 55,, MWESS 3005 (0115) 2 mace decwma‘s are 13 030 (iOJumm) H. pad [we 50 de, musk mm 3 ounce decima‘s are $0,010 ’10,25mm‘ , A w Reco'nmended keep an area >or user cémponents ‘ A” ”‘3 M“ ”0‘ ' ”WNW Puwer w curnechur shoud ut'iza mu w more was i" E 1‘" (15004) “fawn“? ”f‘e‘ m the Manor puwer pmne 0" 0025 (0.53) ,0 Der mm J @1015” ”532:? LC ° ° 5 es gvaund and mm p"! (or me exectv'cux mvuxent) ’ “ jm00m>
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated