M20-786 Series Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Shee Customer Information <9 l"="" drawing="" no,:="" mzortssxxxx="" sheet="" 2="" of="" 2="" |="" ie="" in="" doubt="" -="" asn="" |="" |="" not="" to="" scale="" tillrd="" angle="" projectlon="" i="" all="" dimensions="" ln="" mm="" (2="" 54="" a="" no.="" of="" contacts)="" e="" o="" 20="" i0="" 30="" order="" code:="" m="" m="" m="" m="" m20-786xxxx="" l="" l="" l="" l="" l="" l="" l="" l="" l="" l="" l="" no.="" oe="" contacts:="" l="" l="" l="" 02="" to="" 20="" l="" l="" i="" l="" l="" l="" |="" l="" l="" |="" l="" l="" l="" |="" flnlsh:="" ,..,="" l="" ”’*”l"="" *t”="" t””*="" "’l’="" ”l"="" 7",="" ,,,,,,l,,,="" ..v="" fha”="" 42="SELECTLVEGOLDIL001TLN" l="" l="" l="" l="" l="" l="" l="" x="" 46="" :="" l001="" tln="" l="" l="" l="" l="" l="" l="" l="" l="" l="" l="" ‘="" nj="" w="" ‘="" ‘="" *'="" nj="" 0.60="" tvp="" 9l="" part="" section="" xrx="" [wm-'5="" |="" |="" l/="" |="" l="" l="" 3.66="" l="" contact="" |="" polnt="" l="" l="" i)="" 7.l0i0="" l5="" 7.5="" l="" d="" l="" _="" l="" l="" l="" l="" .4="" |="" i="" i="" i="" i="" lj="" |__l="" lj="" |__l="" lj="" l="" %_,="" 2,54="" typ="" :coplanarltv:="" see="" note="" l,="" table="" lela="" 00i0.25*="">L 2.54 x (No. OF CONTACTS - I) 10.20 NOTES, SPECLELCATLON: RECOMMENDED PCB WOUT L. CO-PLANARLTI: ELATNESS OE SMT TALLS WLLL NOT EXCEED VALUES GLVEN LN TABLE. MMOEEDLNC : PAST UL94vro, BLACN (TOLERANCE = i005) CONTACTS : PHOSPHOR BRONZE FLNISH (OVER NICKEL). L L | | NJP L0 MOS.” 2039:; 42 : GOLD ON CONTACT AREA, L001 TIN ON TAILS L L ' ' NAME LSS. DATE C/NOTE EEECLRLEgE TIN ' ' “mg“ CLSLLLLLEEY LLLLOLLL. LL.L mm : —- —— - -—- — ——- 5 20 . CURRENT RATING : 3A L.90 TVPi 02 L0 L0 0 ”mm MAX CHM” 5 BENNETT VOLTAGE PROOF : 600V AC FOR I MINUTE | L L L L DRAWN’ J SROONES CONTACT RESISTANCE : 20mQ MAx ' ‘ ‘ ‘ ‘L To 20 0 ‘5'“ MAX CUSTOMER REF: INSULATLON RESISTANCE : L,000MQ MIN | L L L MECHANICAL: aL DURABILLTV : 300 CVCLES MIN 2.54 NP 5.08 TVP |.02 TLRa e L ”P ASSEMBLY ORG: LNSERTLON EORCE : 2.0N MAx ‘3 '00 NLTLLDRAwAL EORCE : 0,3N MLN ENVIRONMENTAL: a a . LLLLLLEL'L’SL'LLGDEEELLLLLL: TMMNC“ ”“5“” “T”: 2. 54mm PlTCH SLL TEMPERATURE RANGE ; '40 C To LL05C GIGAEBWDN LNA‘L‘LELEA‘LEL'LL’NLA‘LTLEALLLANL xxxifigmgm SEE ABOVE VERTICAL FEMALE SMT SKT ASSY PLELLNG: LXLLLfiLL'L‘L’” DUAL ENTRY FOR COMPLETE SPECLEICATLON SEE COMPONENT www.LLcrvILn.com 0RLglfigiafzguaiuge'mmuo. LANGLEsi- is?” FINISH: SEE ABOVE DRAWLNG NUMBER, SNT SPECIFICATION COOLXX (LATEST ISSUE) LHLLLLLMLQLLQLWLLL com owuwnrosmlmw ’ ; M20-786XXXX 2OE ‘ THELRIRIITIKPIHIISSLDN UNLESS STATED SIAREA. m 2
Active products:
M20-7860346 M20-7860542 M20-7860546
M20-7861546 M20-7861642 M20-7862042
OBSOLETE
All other size/finish combinations not listed above
Last Time Buy = 14th June 2019

Products related to this Datasheet

CONN RCPT 2POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 2POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 3POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 3POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 0.272
CONN RCPT 4POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 4POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 5POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0.32177
CONN RCPT 5POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 0.38115
CONN RCPT 7POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 7POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 8POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 8POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 9POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 9POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 10POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 10POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 12POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 12POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 13POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 13POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 15POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 15POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 1.05136
CONN RCPT 17POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 17POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 18POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 18POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 19POS 0.1 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 19POS 0.1 TIN SMD
Available Quantity: 0
Unit Price: 0