UT0yyEyyy Drawing Datasheet by Souriau-Sunbank by Eaton

View All Related Products | Download PDF Datasheet
F Maxi / 4 Holes “/5 3,2i0,1 QE i015 Ai0.25 Bio 25 Di0.15 C Maxi iUTSQ I14i |E|i12i IPI i-i iXXi 763,2i0,1 OUCru 5: 7>H i040 M12 Country Jurisdiction & Control List FR NOT LISTED i CUSTOMER DRAWING SOURI SOURIAU DRG N°
B
A
8
ABCDEFGH
H
G
F
E
D
C
1
2
3
4
5
6
7
8 7 6 5 4 3 2 1
A 0.25
C Maxi
B 0.25
B 0.25
A 0.25
D 0.15
F Maxi
ØE 0.15
4 Holes 3,2 0,1
G 0.25
H 0.10
3,2 0,1
E.2; Validé
P/N : SEE TABLE
1 / 1
C044-UTS1-AA2
SHEET
SOURIAU DRG N°
FORMAT
This document is the property of
SOURIAU
It must not be reproduced or
communicated without permission
WWW.SOURIAU.COM
NPRDS / PROJECT
UTS
General linear
Tolerances:
0.1
3/1
Scale
UTS HI SEAL
TITLE
SQUARE FLANGE RECEPTACLE
CUSTOMER DRAWING
26/10/07 Date: SORIN V. Designed by:
MOD NCOURTOIS L. Latest modification - by:DATEISS
21774A
02/11/2017
EUpdating shell material
MASS 5% -- g
Country Jurisdiction & Control List
FR NOT LISTED
SOURIAU shall not be liable for any non-conformity or damage due to a use of the Products
which does not comply with the Specifications issued by either of the Parties or by a third party
(professional recommendation, technical notice.)
SHELL SIZE A 0.25 B 0.25 C Maxi D 0.15 ØE 0.15 F Maxi G 0.25 H 0.10 Thread
8 21.00 15.10 21.50 2.30 11.90 11.70 15.10 12.50 7/16 28 UNEF
Class 2A
10 23.80 18.30 21.50 2.30 14.90 11.70 18.30 15.10 9/16 24 UNEF
Class 2A
12 26.20 20.60 21.50 2.30 18.95 11.70 20.60 18.20 11/16 24 UNEF
Class 2A
14 28.60 23.00 21.50 2.30 22.15 11.70 23.00 21.40 13/16 20 UNEF
Class 2A
UTS0 14 E 12 P . XX
Square flange receptacle UTS
Shell size
Insert arrangement
(See table)
P = Male contact
S = Female contact
E = Handsolder contacts
Specification
Orientations
Normal (no digit), W, X, Y, Z = different orientations
MATERIAL :
Shell:PBT UL94 V-0 Black color
Insert:Polychloroprene
Seal gasket :Sealing IP68/69K : Silicone
O'seal : Nitril
Contact: brass + gold plated
PERFORMANCE CHARACTERISTICS :
Operating temperature:-40 C up to 105 C
Insulation resistance:5000 M min
Test potential:1500Vrms for #20 layout
Corrosion salt spray:500 hours
Durability:250 matings and unmatings
Sealing in mated and unmated conditions:
-IP68 1 bar during 1 week : immersion under 10 m of water.
(IEC 60529)
-IP69K : exposure to high pressure water of cleaning
equipement(DIN 40050)
NOTE:
Insert arrangements : refer to C144-UTS1-A
Thread
SHELL
INSERT
FEMALE CONNECTOR
SOCKET
MALE CONNECTOR
PIN
PANEL CUT OUT

Products related to this Datasheet

CONN RCPT MALE 4P GOLD SLDR CUP
Available Quantity: 852
Unit Price: 16.65
CONN RCPT FMALE 10P SOLDER CUP
Available Quantity: 100
Unit Price: 19.31
CONN RCPT FMALE 4P GOLD SLDR CUP
Available Quantity: 55
Unit Price: 19.45
CONN RCPT FMALE 4P GOLD SLDR CUP
Available Quantity: 53
Unit Price: 17.64
CONN RCPT MALE 5P GOLD SLDR CUP
Available Quantity: 29
Unit Price: 20.28
CONN RCPT MALE 4P GOLD SLDR CUP
Available Quantity: 25
Unit Price: 17.03
CONN RCPT FMALE 2P GOLD SLDR CUP
Available Quantity: 23
Unit Price: 15.84
CONN RCPT MALE 6P GOLD SLDR CUP
Available Quantity: 18
Unit Price: 17.85
CONN RCPT MALE 10P GOLD SLDR CUP
Available Quantity: 12
Unit Price: 20.43
CONN RCPT FMALE 7P GOLD SLDR CUP
Available Quantity: 9
Unit Price: 20.35
CONN RCPT FMALE 19P SOLDER CUP
Available Quantity: 6
Unit Price: 25.51
CONN RCPT FMALE 6P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 18.67
CONN RCPT MALE 19P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 23.7
CONN RCPT FMALE 3P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 13.2824
CONN RCPT FMALE 18P SOLDER CUP
Available Quantity: 0
Unit Price: 20.944
CONN RCPT FMALE 8P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 18.89
CONN RCPT MALE 18P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 20.16
CONN RCPT MALE 7P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 16.6776
CONN RCPT MALE 2P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 13.3176
CONN RCPT MALE 3P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 13.8776
CONN RCPT FMALE 12P SOLDER CUP
Available Quantity: 0
Unit Price: 22.384
CONN RCPT MALE 15P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 19.808
CONN RCPT FMALE 15P SOLDER CUP
Available Quantity: 0
Unit Price: 20.352
CONN RCPT FMALE 5P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 19.888
CONN RCPT FMALE 7P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 20.256
CONN RCPT MALE 2P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 13.8848
CONN RCPT MALE 3P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 13.962
CONN RCPT MALE 6P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 14.8752
CONN RCPT FMALE 6P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 15.5576
CONN RCPT FMALE 3P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 15.61