U?
EPCQ-A Serial Configuration Device
Datasheet
Subscribe
Send Feedback
CF52014 | 2019.10.01
Latest document on the web: PDF | HTML
Contents
1. EPCQ-A Serial Configuration Device Datasheet............................................................... 4
1.1. Supported Devices.................................................................................................4
1.2. Features...............................................................................................................4
1.3. Operating Conditions..............................................................................................5
1.3.1. Absolute Maximum Ratings......................................................................... 5
1.3.2. Recommended Operating Conditions............................................................ 5
1.3.3. DC Operating Conditions.............................................................................6
1.3.4. AC Measurement Conditions........................................................................6
1.3.5. ICC Supply Current.................................................................................... 6
1.3.6. Capacitance.............................................................................................. 7
1.4. Pin Information..................................................................................................... 7
1.4.1. Pin-Out Diagram for EPCQ4A, EPCQ16A and EPCQ32A Devices.........................7
1.4.2. Pin-Out Diagram for EPCQ64A and EPCQ128A Devices....................................8
1.4.3. EPCQ-A Device Pin Description.................................................................... 8
1.5. Device Package and Ordering Code........................................................................ 10
1.5.1. Package..................................................................................................10
1.5.2. Ordering Code......................................................................................... 10
1.6. Memory Array Organization................................................................................... 11
1.6.1. Address Range for EPCQ4A........................................................................11
1.6.2. Address Range for EPCQ16A......................................................................12
1.6.3. Address Range for EPCQ32A......................................................................13
1.6.4. Address Range for EPCQ64A......................................................................14
1.6.5. Address Range for EPCQ128A.................................................................... 15
1.7. Memory Operations..............................................................................................17
1.7.1. Timing Requirements................................................................................17
1.8. Status Register....................................................................................................17
1.8.1. Read Status Operation..............................................................................18
1.8.2. Write Status Operation............................................................................. 21
1.9. Summary of Operation Codes................................................................................ 22
1.9.1. Read Bytes Operation (03h)...................................................................... 22
1.9.2. Fast Read Operation (0Bh)........................................................................ 23
1.9.3. Extended Dual Input Fast Read Operation (BBh)...........................................24
1.9.4. Extended Quad Input Fast Read Operation (EBh)..........................................24
1.9.5. Read Device Identification Operation (9Fh)..................................................25
1.9.6. Read Silicon Identification Operation (ABh)..................................................25
1.9.7. Write Enable Operation (06h).................................................................... 26
1.9.8. Write Disable Operation (04h)................................................................... 26
1.9.9. Write Bytes Operation (02h)......................................................................27
1.9.10. Quad Input Fast Write Bytes Operation (32h).............................................28
1.9.11. Erase Bulk Operation (C7h)..................................................................... 28
1.9.12. Erase Sector Operation (D8h).................................................................. 29
1.9.13. Erase Subsector Operation (20h)..............................................................29
1.9.14. Read SFDP Register Operation (5Ah).........................................................30
1.10. Power Mode.......................................................................................................31
1.11. Timing Information.............................................................................................31
1.11.1. Write Operation Timing........................................................................... 31
1.11.2. Read Operation Timing............................................................................33
Contents
EPCQ-A Serial Configuration Device Datasheet Send Feedback
2
1.12. Programming and Configuration File Support......................................................... 34
1.13. Appendix: SFDP Register Definitions..................................................................... 34
1.14. Document Revision History for the EPCQ-A Serial Configuration Device Datasheet.......37
Contents
Send Feedback EPCQ-A Serial Configuration Device Datasheet
3
1. EPCQ-A Serial Configuration Device Datasheet
Related Information
AN822: Intel® Configuration Device Migration Guideline
1.1. Supported Devices
Table 1. Supported Intel EPCQ-A Devices
Device Memory Size
(bits)
On-Chip
Decompression
Support
ISP
Support
Cascading
Support
Reprogrammable Recommended
Operating Voltage
(V)
EPCQ4A 4,194,304 No Yes No Yes 3.3
EPCQ16A 16,777,216 No Yes No Yes 3.3
EPCQ32A 33,554,432 No Yes No Yes 3.3
EPCQ64A 67,108,864 No Yes No Yes 3.3
EPCQ128A 134,217,728 No Yes No Yes 3.3
1.2. Features
EPCQ-A devices offer the following features:
Serial or quad-serial FPGA configuration in devices that support active serial (AS)
x1 or AS x4(1) configuration schemes
Low cost, low pin count, and non-volatile memory
2.7-V to 3.6-V operation
Available in 8-pin small-outline integrated circuit (SOIC) package for EPCQ4A,
EPCQ16A, and EPCQ32A devices
Available in 16-pin SOIC package for EPCQ64A and EPCQ128A devices
Reprogrammable memory more than 100,000 program-erase cycles
Write protection support for memory sectors using status register bits
Fast read, extended dual input fast read, and extended quad input fast read of the
entire memory using a single operation code
Reprogrammable with an external microprocessor using the SRunner software
driver
In-system programming (ISP) support with the SRunner software driver
(1) AS x4 is not applicable for EPCQ4A.
CF52014 | 2019.10.01
Send Feedback
Intel Corporation. All rights reserved. Agilex, Altera, Arria, Cyclone, Enpirion, Intel, the Intel logo, MAX, Nios,
Quartus and Stratix words and logos are trademarks of Intel Corporation or its subsidiaries in the U.S. and/or
other countries. Intel warrants performance of its FPGA and semiconductor products to current specifications in
accordance with Intel's standard warranty, but reserves the right to make changes to any products and services
at any time without notice. Intel assumes no responsibility or liability arising out of the application or use of any
information, product, or service described herein except as expressly agreed to in writing by Intel. Intel
customers are advised to obtain the latest version of device specifications before relying on any published
information and before placing orders for products or services.
*Other names and brands may be claimed as the property of others.
ISO
9001:2015
Registered
ISP support with Intel® FPGA Download Cable II, Intel FPGA Download Cable, or
Intel FPGA Ethernet Cable
By default, the memory array is erased and the bits are set to 1
More than 20-year data retention
Supports JEDEC standard Serial Flash Discoverable Parameter (SFDP)
1.3. Operating Conditions
1.3.1. Absolute Maximum Ratings
Table 2. Absolute Maximum Ratings for EPCQ-A Devices
Symbol Parameter Condition Min Max Unit
VCC Supply voltage With respect to GND –0.6 4.6 V
VIO Input or output voltage With respect to GND –0.6 VCC+0.4 V
TSTG Storage temperature No bias –65 150 °C
VIT Transient voltage on any pin < 20ns transient relative
to GND
–2.0 VCC+2.0 V
PDPower dissipation EPCQ4A 18 mW
EPCQ16A, EPCQ32A, and
EPCQ64A
54 mW
EPCQ128A 72 mW
IMAX DC VCC or GND current EPCQ4A 5 mA
EPCQ16A, EPCQ32A, and
EPCQ64A
15 mA
EPCQ128A 20 mA
1.3.2. Recommended Operating Conditions
Table 3. Recommended Operating Conditions for EPCQ-A Devices
Symbol Parameter Condition Min Max Unit
VCC Supply voltage (2) 2.7 3.6 V
TAAmbient temperature, Operating For industrial use -40 85 °C
Note: For the junction temperature (TJ), follow the TA specification.
(2) VCC voltage during a Read operation can operate across the min and max range but should
not exceed ±10% of the programming (erase/write) voltage.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
5
Input and Output
1.3.3. DC Operating Conditions
Table 4. DC Operating Conditions for EPCQ-A Devices
Symbol Parameter Condition Min Max Unit
VIH High-level input voltage 0.7 x VCC VCC + 0.4 V
VIL Low-level input voltage -0.5 0.3 x VCC V
VOH High-level output voltage IOH = -100 µA VCC - 0.2 V
VOL Low-level output voltage for EPCQ4A IOL = 100 µA 0.4 V
Low-level output voltage for EPCQ16A,
EPCQ32A, EPCQ64A, and EPCQ128A
0.2 V
IIInput leakage current VI =VCC or GND -2 2 µA
IOZ Tri-state output off-state current VO = VCC or GND -2 2 µA
ILR Input leakage 0≤/Reset <VCC 12 µA
/Reset = VCC 1 µA
RPR Pull-up resistance 300 1000
1.3.4. AC Measurement Conditions
Table 5. AC Measurement Conditions for EPCQ-A Devices
Symbol Parameter Min Max Unit
CLLoad Capacitance 30 pF
TR, TFInput Rise and Fall Times 5 ns
VIN Input Pulse Voltages 0.1 VCC to 0.9 VCC V
IN Input Timing Reference Voltages 0.3 VCC to 0.7 VCC V
Out Output Timing Reference Voltages 0.5 VCC to 0.5 VCC V
Figure 1. AC Measurement I/O Waveform
0.9 VCC
0.1 VCC
0.5 VCC
Input Levels Input and Output
Timing Reference Levels
1.3.5. ICC Supply Current
Table 6. ICC Supply Current AC Measurement
Symbol Parameter Condition Min Max Unit
ICC0 VCC supply current for EPCQ4A,
EPCQ16A, EPCQ32A, and EPCQ64A
Standby 10 50 µA
VCC supply current for EPCQ128A 10 60
continued...
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
6
————————————————————————————
Symbol Parameter Condition Min Max Unit
ICC1 VCC supply current for EPCQ4A During active power mode 1 5 mA
VCC supply current for EPCQ16A,
EPCQ32A, and EPCQ64A
1 15
VCC supply current for EPCQ128A 1 20
1.3.6. Capacitance
Table 7. Capacitance for EPCQ-A Devices
Capacitance is sample-tested only at TA = 25 °C and at VCC = 3.0 V.
Symbol Parameter Condition Min Max Unit
CIN Input pin capacitance VIN =0 V 6 pF
COUT Output pin capacitance VOUT =0 V 8 pF
1.4. Pin Information
1.4.1. Pin-Out Diagram for EPCQ4A, EPCQ16A and EPCQ32A Devices
Figure 2. AS x1 and AS x4 Pin-Out Diagrams for EPCQ4A, EPCQ16A, and EPCQ32A
Devices
Note: EPCQ4A supports AS x1 only.
nCS
DATA1
VCC
GND
VCC
VCC
DCLK
DATA0
1
2
3
4
8
7
6
5
nCS
DATA1
DATA2
GND
VCC
DATA3
DCLK
DATA0
1
2
3
4
8
7
6
5
AS x1 AS x4
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
7
1.4.2. Pin-Out Diagram for EPCQ64A and EPCQ128A Devices
Figure 3. AS x1 and AS x4 Pin-Out Diagrams for EPCQ64A and EPCQ128A Devices
VCC
VCC
nRESET
N.C
N.C
N.C
nCS
DATA1
DCLK
DATA0
N.C.
N.C
N.C
N.C
GND
VCC
1
2
3
4
5
6
7
8
16
15
14
13
12
11
10
9
DATA3
VCC
nRESET
N.C
N.C
N.C
nCS
DATA1
DCLK
DATA0
N.C.
N.C
N.C
N.C
GND
DATA2
1
2
3
4
5
6
7
8
16
15
14
13
12
11
10
9
AS x1 AS x4
Notes:
There is an internal pull-up resistor for the dedicated nRESET pin. If the reset function is not needed,
connect this pin to Vcc or leave it unconnected.
N.C pins must be left unconnected.
1.4.3. EPCQ-A Device Pin Description
Table 8. EPCQ-A Device Pin Description
Pin Name AS x1 Pin-Out
Diagram
AS x4 Pin-Out
Diagram
Pin Type Description
Pin
Number
in 8-Pin
SOIC
Package
Pin
Number
in 16-Pin
SOIC
Package
Pin
Number
in 8-Pin
SOIC
Package
Pin
Number
in 16-Pin
SOIC
Package
DATA0 5 15 5 15 I/O For AS x1 mode, use this pin as an input signal
pin to write or program the EPCQ-A device.
During write or program operations, data are
latched at rising edges of the DCLK signal. This
pin is equivalent to the ASDI pin in EPCS devices.
For AS x4 mode, use this pin as an I/O signal pin.
During write or program operations, this pin acts
as an input pin that serially transfers data into
the EPCQ-A device. The data are latched at rising
edges of the DCLK signal. During read or
configuration operations, this pin acts as an
output signal pin that serially transfers data out
of the EPCQ-A device to the FPGA. The data is
shifted out at falling edges of the DCLK signal.
During the quad input fast write bytes operation,
this pin acts as an input pin that serially transfers
data into the EPCQ-A device. The data is latched
at rising edges of the DCLK signal. During
extended dual input fast read or extended quad
input fast read operations, this pin acts as an
continued...
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
8
Pin Name AS x1 Pin-Out
Diagram
AS x4 Pin-Out
Diagram
Pin Type Description
Pin
Number
in 8-Pin
SOIC
Package
Pin
Number
in 16-Pin
SOIC
Package
Pin
Number
in 8-Pin
SOIC
Package
Pin
Number
in 16-Pin
SOIC
Package
output signal pin that serially transfers data out
of the EPCQ-A device to the FPGA. The data is
shifted out at falling edges of the DCLK signal.
DATA1 2 8 2 8 I/O For AS x1 and x4 modes, use this pin as an
output signal pin that serially transfers data out
of the EPCQ-A device to the FPGA during read or
configuration operations. The transition of the
signal is at falling edges of the DCLK signal. This
pin is equivalent to the DATA pin in EPCS devices.
During the quad input fast write bytes operation,
this pin acts as an input signal pin that serially
transfers data into the EPCQ-A device. The data is
latched at rising edges of the DCLK signal.
During extended quad input fast read operations,
this pin acts as an output signal pin that serially
transfer data out of the EPCQ-A device to the
FPGA. The data is shifted out at falling edges of
the DCLK signal. During read, configuration, or
program operations, you can enable the EPCQ-A
device by pulling the nCS signal low.
DATA2 3 9 I/O For AS x1 mode, this pin must connect to VCC.
For AS x4 mode, use this pin as an output signal
that serially transfers data out of the EPCQ-A
device to the FPGA during read or configuration
operations. The transition of the signal is at
falling edges of the DCLK signal.
During the extended quad input fast read
operation, this pin acts as an output signal pin
that serially transfers data out of the EPCQ-A
device to the FPGA. The data is shifted out at
falling edges of the DCLK signal.
DATA3 7 1 I/O For AS x1 mode, this pin must connect to VCC.
For AS x4 mode, use this pin as an output signal
that serially transfers data out of the EPCQ-A
device to the FPGA during read or configuration
operations. The transition of the signal is at
falling edges of the DCLK signal.
During the extended quad input fast read
operation, this pin acts as an output signal pin
that serially transfers data out of the EPCQ-A
device to the FPGA. The data is shifted out at
falling edges of the DCLK signal.
nCS 1 7 1 7 Input The active low nCS input signal toggles at the
beginning and end of a valid operation. When this
signal is high, the device is deselected and the
DATA[3:0] pins are tri-stated. When this signal
is low, the device is enabled and is in active
mode. After power up, the EPCQ-A device
requires a falling edge on the nCS signal before
you begin any operation.
DCLK 6 16 6 16 Input The FPGA provides the DCLK signal. This signal
provides the timing for the serial interface. The
data presented on the DATA[3:0] pins are
continued...
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
9
Pin Name AS x1 Pin-Out
Diagram
AS x4 Pin-Out
Diagram
Pin Type Description
Pin
Number
in 8-Pin
SOIC
Package
Pin
Number
in 16-Pin
SOIC
Package
Pin
Number
in 8-Pin
SOIC
Package
Pin
Number
in 16-Pin
SOIC
Package
latched to the EPCQ-A device at rising edges of
the DCLK signal. The data on the DATA[3:0]
pins change after the falling edge of the DCLK
signal and are latched in to the FPGA on the next
falling edge of the DCLK signal.
nRESET 3 3 Input Dedicated hardware reset pin. When it’s driven
low for a minimum period of ~1μS, the EPCQ-A
device will terminate any external or internal
operations and return to its power-on state.
There is an internal pull-up resistor for the
dedicated nRESET pin on the SOIC-16 package. If
the reset function is not needed, you can connect
it to VCC or leave it unconnected.
VCC 8 2 8 2 Power Connect the power pins to a 3.3-V power supply.
GND 4 10 4 10 Ground Ground pin.
1.5. Device Package and Ordering Code
1.5.1. Package
The EPCQ4A, EPCQ16A, and EPCQ32A devices are available in 8-pin SOIC packages.
The EPCQ64A and EPCQ128A devices are available in 16-pin SOIC packages.
1.5.2. Ordering Code
Table 9. EPCQ-A Device Ordering Codes
Device Ordering Code(3)
EPCQ4A EPCQ4ASI8N
EPCQ16A EPCQ16ASI8N
EPCQ32A EPCQ32ASI8N
EPCQ64A EPCQ64ASI16N
EPCQ128A EPCQ128ASI16N
(3) N indicates that the device is lead free.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
10
1.6. Memory Array Organization
Table 10. Supported Memory Array Organization in EPCQ-A Devices
Details EPCQ4A EPCQ16A EPCQ32A EPCQ64A EPCQ128A
Bytes 524,288 bytes
[4 megabits
(Mb)]
2,097,152
bytes [16 Mb]
4,194,304
bytes (32 Mb)
8,388,608
bytes (64 Mb)
16,777,216
bytes (128 Mb)
Number of sectors 8 32 64 128 256
Bytes per sector 65,536 bytes [512 kilobits (Kb)]
Total numbers of subsectors (4) 128 512 1,024 2,048 4,096
Bytes per subsector 4,096 bytes (32 Kb)
Pages per sector 256
Total number of pages 2,048 8,192 16,384 32,768 65,536
Bytes per page 256 bytes
1.6.1. Address Range for EPCQ4A
Table 11. Address Range for Sectors 7..0 and Subsectors 127..0 in EPCQ4A Devices
Sector Subsector Address Range (Byte Addresses in HEX)
Start End
7 127 7F000 7FFFF
126 7E000 7EFFF
.. .. ..
114 72000 72FFF
113 71000 71FFF
112 70000 70FFF
6 111 6F000 6FFFF
110 6E000 6EFFF
.. .. ..
98 62000 62FFF
97 61000 61FFF
96 60000 60FFF
1 31 1F000 1FFFF
30 1E000 1EFFF
.. .. ..
continued...
(4) Every sector is further divided into 16 subsectors with 4 KB of memory. Therefore, there are
128 (8 x 16) subsectors for the EPCQ4A device, 512 (32 x 16) subsectors for the EPCQ16A
device, 1,024 (64 x 16) subsectors for the EPCQ32A device, 2,048 (128 x 16) subsectors for
the EPCQ64A device, and 4,096 (256 x 16) subsectors for the EPCQ128A device.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
11
Sector Subsector Address Range (Byte Addresses in HEX)
Start End
18 12000 12FFF
17 11000 11FFF
16 10000 10FFF
0 15 F000 FFFF
14 E000 EFFF
.. .. ..
2 2000 2FFF
1 1000 1FFF
0 H'0000000 H'0000FFF
1.6.2. Address Range for EPCQ16A
Table 12. Address Range for Sectors 31..0 and Subsectors 511..0 in EPCQ16A Devices
Sector Subsector Address Range (Byte Addresses in HEX)
Start End
31 511 1FF000 1FFFFF
510 1FE000 1FEFFF
...
498 1F2000 1F2FFF
497 1F1000 1F1FFF
496 1F0000 1F0FFF
30 495 1EF000 1EFFFF
494 1EE000 1EEFFF
...
482 1E2000 1E2FFF
481 1E1000 1E1FFF
480 1E0000 1E0FFF
1 31 1F000 1FFFF
30 1E000 1EFFF
...
18 12000 12FFF
17 11000 11FFF
16 10000 10FFF
0 15 F000 FFFF
14 E000 EFFF
...
continued...
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
12
Sector Subsector Address Range (Byte Addresses in HEX)
Start End
2 2000 2FFF
1 1000 1FFF
0 H'0000000 H'0000FFF
1.6.3. Address Range for EPCQ32A
Table 13. Address Range for Sectors 63..0 and Subsectors 1023..0 in EPCQ32A Devices
Sector Subsector Address Range (Byte Addresses in HEX)
Start End
63 1023 3FF000 3FFFFF
1022 3FE000 3FEFFF
...
1010 3F2000 3F2FFF
1009 3F1000 3F1FFF
1008 3F0000 3F0FFF
62 1007 3EF000 3EFFFF
1006 3EE000 3EEFFF
...
994 3E2000 3E2FFF
993 3E1000 3E1FFF
992 3E0000 3E0FFF
1 31 1F000 1FFFF
30 1E000 1EFFF
...
18 12000 12FFF
17 11000 11FFF
16 10000 10FFF
0 15 F000 FFFF
14 E000 EFFF
...
2 2000 2FFF
1 1000 1FFF
0 H'0000000 H'0000FFF
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
13
1.6.4. Address Range for EPCQ64A
Table 14. Address Range for Sectors 127..0 and Subsectors 2047..0 in EPCQ64A
Devices
Sector Subsector Address Range (Byte Addresses in HEX)
Start End
127 2047 7FF000 7FFFFF
2046 7FE000 7FEFFF
. . .
2034 7F2000 7F2FFF
2033 7F1000 7F1FFF
2032 7F0000 7F0FFF
64 1039 40F000 40FFFF
1038 40E000 40EFFF
. . .
1026 402000 402FFF
1025 401000 401FFF
1024 400000 400FFF
63 1023 3FF000 3FFFFF
1022 3FE000 3FEFFF
. . .
1010 3F2000 3F2FFF
1009 3F1000 3F1FFF
1008 3F0000 3F0FFF
62 1007 3EF000 3EFFFF
1006 3EE000 3EEFFF
. . .
994 3E2000 3E2FFF
993 3E1000 3E1FFF
992 3E0000 3E0FFF
1 31 1F000 1FFFF
30 1E000 1EFFF
. . .
18 12000 12FFF
17 11000 11FFF
16 10000 10FFF
0 15 F000 FFFF
continued...
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
14
Sector Subsector Address Range (Byte Addresses in HEX)
Start End
14 E000 EFFF
. . .
22000 2FFF
11000 1FFF
0H'0000000 H'0000FFF
1.6.5. Address Range for EPCQ128A
Table 15. Address Range for Sectors 255..0 and Subsectors 4095..0 in EPCQ128A
Devices
Sector Subsector Address Range (Byte Addresses in HEX)
Start End
255 4095 FFF000 FFFFFF
4094 FFE000 FFEFFF
. . .
4082 FF2000 FF2FFF
4081 FF1000 FF1FFF
4080 FF0000 FF0FFF
254 4079 FEF000 FEFFFF
4078 FEE000 FEEFFF
. . .
4066 FE2000 FE2FFF
4065 FE1000 FE1FFF
4064 FE0000 FE0FFF
129 2079 81F000 81FFFF
2078 81E000 81EFFF
. . .
2066 812000 812FFF
2065 811000 811FFF
2064 810000 810FFF
128 2063 80F000 80FFFF
2062 80E000 80EFFF
. . .
2050 802000 802FFF
2049 801000 801FFF
continued...
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
15
Sector Subsector Address Range (Byte Addresses in HEX)
Start End
2048 800000 800FFF
127 2047 7FF000 7FFFFF
2046 7FE000 7FEFFF
. . .
2034 7F2000 7F2FFF
2033 7F1000 7F1FFF
2032 7F0000 7F0FFF
64 1039 40F000 40FFFF
1038 40E000 40EFFF
. . .
1026 402000 402FFF
1025 401000 401FFF
1024 400000 400FFF
63 1023 3FF000 3FFFFF
1022 3FE000 3FEFFF
. . .
1010 3F2000 3F2FFF
1009 3F1000 3F1FFF
1008 3F0000 3F0FFF
62 1007 3EF000 3EFFFF
1006 3EE000 3EEFFF
. . .
994 3E2000 3E2FFF
993 3E1000 3E1FFF
992 3E0000 3E0FFF
1 31 1F000 1FFFF
30 1E000 1EFFF
. . .
18 12000 12FFF
17 11000 11FFF
16 10000 10FFF
0 15 F000 FFFF
14 E000 EFFF
. . .
continued...
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
16
Sector Subsector Address Range (Byte Addresses in HEX)
Start End
22000 2FFF
11000 1FFF
0H'0000000 H'0000FFF
1.7. Memory Operations
This section describes the operations that you can use to access the memory in EPCQ-
A devices. When performing the operation, addresses and data are shifted in and out
of the device serially, with the MSB first.
1.7.1. Timing Requirements
When the active low chip select (nCS) signal is driven low, shift in the operation code
into the EPCQ-A device using theDATA0 pin. Each operation code bit is latched into the
EPCQ-A device at rising edges of the DCLK signal.
While executing an operation, shift in the desired operation code, followed by the
address or data bytes. See related information for more information about the address
and data bytes. The device must drive the nCS pin high after the last bit of the
operation sequence is shifted in.
For read operations, the data read is shifted out on the DATA[3:0] pins. You can
drive the nCS pin high when any bit of the data is shifted out.
For write and erase operations, drive the nCS pin high at a byte boundary, that is in a
multiple of eight clock pulses. Otherwise, the operation is rejected and not executed.
All attempts to access the memory contents while a write or erase cycle is in progress
are rejected, and the write or erase cycle continues unaffected.
1.8. Status Register
Table 16. Status Register Bits
Bit R/W Default
Value
Name Value Description
7 R/W 0(5)Reserved
6 R/W 0(5)Reserved
5 R/W 0 TB (Top/Bottom
Bit)
1=Protected area starts from the bottom of
the memory array.
0=Protected area starts from the top of the
memory array.
Determine that the
protected area starts
from the top or
bottom of the memory
array.
continued...
(5) Do not program these bits to 1.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
17
WJWJWJ’L
Bit R/W Default
Value
Name Value Description
4 R/W 0 BP2(6)Table 17 on page 18 through Table 21 on page
20 list the protected area with reference to
the block protect bits.
Determine the area of
the memory protected
from being written or
erased unintentionally.
3 R/W 0 BP1(6)
2 R/W 0 BP0(6)
1 R 0 WEL (Write
Enable Latch
Bit)
1=Allows the following operation to run:
Write Bytes
Write Status Register
Erase Bulk
Erase Sector
0=Rejects the above mentioned operations.
Allows or rejects
certain operation to
run.
0 R 0 WIP (Write in
Progress Bit)
1=One of the following operation is in
progress:
Write Status Register
Write Bytes
— Erase
0=no write or erase cycle in progress
Indicates if there is a
command in progress.
1.8.1. Read Status Operation
The status register can be read continuously and at anytime, including during a write
or erase operations.
Figure 4. Read Status Operation Timing Diagram
nCS
DCLK
DATA0
DATA
0 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15
7 6 5 4 3 2 1 0 7 2 1 0 76 5 4 3
Operation Code (05h)
MSB MSB
Status Register Out Status Register Out
High Impedance
Table 17. Block Protection Bits in EPCQ4A
Status Register Content Memory Content
TB Bit BP2 Bit BP1 Bit BP0 Bit Protected Area Unprotected Area
x 0 0 0 None All sectors
0 0 0 1 Sector 7 Sectors (0 to 6)
0 0 1 0 Sectors (6 to 7) Sectors (0 to 5)
0 0 1 1 Sectors (4 to 7) Sectors (0 to 3)
1 0 0 1 Sector 0 Sectors (1 to 7)
continued...
(6) The erase bulk and erase die operation is only available when all the block protect bits are set
to 0. When any of the block protect bits are set to 1, the relevant area is protected from being
written by a write bytes operation or erased by an erase sector operation.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
18
Status Register Content Memory Content
TB Bit BP2 Bit BP1 Bit BP0 Bit Protected Area Unprotected Area
1 0 1 0 Sectors (0 to 1) Sectors (2 to 7)
1 0 1 1 Sectors (0 to 3) Sectors (4 to 7)
x 1 x x All sectors None
Table 18. Block Protection Bits in EPCQ16A
Status Register Content Memory Content
TB Bit BP2 Bit BP1 Bit BP0 Bit Protected Area Unprotected Area
0 0 0 0 None All sectors
0 0 0 1 Sector 31 Sectors (0 to 30)
0 0 1 0 Sectors (30 to 31) Sectors (0 to 29)
0 0 1 1 Sectors (28 to 31) Sectors (0 to 27)
0 1 0 0 Sectors (24 to 31) Sectors (0 to 23)
0 1 0 1 Sectors (16 to 31) Sectors (0 to 15)
0 1 1 0 All sectors None
0 1 1 1 All sectors None
1 0 0 0 None All sectors
1 0 0 1 Sector 0 Sectors (1 to 31)
1 0 1 0 Sectors (0 to 1) Sectors (2 to 31)
1 0 1 1 Sectors (0 to 3) Sectors (4 to 31)
1 1 0 0 Sectors (0 to 7) Sectors (8 to 31)
1 1 0 1 Sectors (0 to 15) Sectors (16 to 31)
1 1 1 0 All sectors None
1 1 1 1 All sectors None
Table 19. Block Protection Bits in EPCQ32A
Status Register Content Memory Content
TB Bit BP2 Bit BP1 Bit BP0 Bit Protected Area Unprotected Area
0 0 0 0 None All sectors
0 0 0 1 Sector 63 Sectors (0 to 62)
0 0 1 0 Sectors (62 to 63) Sectors (0 to 61)
0 0 1 1 Sectors (60 to 63) Sectors (0 to 59)
0 1 0 0 Sectors (56 to 63) Sectors (0 to 55)
0 1 0 1 Sectors (48 to 63) Sectors (0 to 47)
0 1 1 0 Sectors (32 to 63) Sectors (0 to 31)
0 1 1 1 All sectors None
1 0 0 0 None All sectors
continued...
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
19
Status Register Content Memory Content
TB Bit BP2 Bit BP1 Bit BP0 Bit Protected Area Unprotected Area
1 0 0 1 Sector 0 Sectors (1 to 63)
1 0 1 0 Sectors (0 to 1) Sectors (2 to 63)
1 0 1 1 Sectors (0 to 3) Sectors (4 to 63)
1 1 0 0 Sectors (0 to 7) Sectors (8 to 63)
1 1 0 1 Sectors (0 to 15) Sectors (16 to 63)
1 1 1 0 Sectors (0 to 31) Sectors (32 to 63)
1 1 1 1 All sectors None
Table 20. Block Protection Bits in EPCQ64A
Status Register Content Memory Content
TB Bit BP2 Bit BP1 Bit BP0 Bit Protected Area Unprotected Area
0 0 0 0 None All sectors
0 0 0 1 Sectors (126 to 127) Sectors (0 to 125)
0 0 1 0 Sectors (124 to 127) Sectors (0 to 123)
0 0 1 1 Sectors (120 to 127) Sectors (0 to 119)
0 1 0 0 Sectors (112 to 127) Sectors (0 to 111)
0 1 0 1 Sectors (96 to 127) Sectors (0 to 95)
0 1 1 0 Sectors (64 to 127) Sectors (0 to 63)
0 1 1 1 All sectors None
1 0 0 0 None All sectors
1 0 0 1 Sectors (0 to 1) Sectors (2 to 127)
1 0 1 0 Sectors (0 to 3) Sectors (4 to 127)
1 0 1 1 Sectors (0 to 7) Sectors (8 to 127)
1 1 0 0 Sectors (0 to 15) Sectors (16 to 127)
1 1 0 1 Sectors (0 to 31) Sectors (32 to 127)
1 1 1 0 Sectors (0 to 63) Sectors (64 to 127)
1 1 1 1 All sectors None
Table 21. Block Protection Bits in EPCQ128A
Status Register Content Memory Content
TB Bit BP2 Bit BP1 Bit BP0 Bit Protected Area Unprotected Area
0 0 0 0 None All sectors
0 0 0 1 Sectors (252 to 255) Sectors (0 to 251)
0 0 1 0 Sectors (248 to 255) Sectors (0 to 247)
0 0 1 1 Sectors (240 to 255) Sectors (0 to 239)
0 1 0 0 Sectors (224 to 255) Sectors (0 to 223)
continued...
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
20
\ \/ V \X/ \X/ V / V ¥\\—/ \_/\ /\_/\_/\_/M\g XgXJXx;
Status Register Content Memory Content
TB Bit BP2 Bit BP1 Bit BP0 Bit Protected Area Unprotected Area
0 1 0 1 Sectors (192 to 255) Sectors (0 to 191)
0 1 1 0 Sectors (128 to 255) Sectors (0 to 127)
0 1 1 1 All sectors None
1 0 0 0 None All sectors
1 0 0 1 Sectors (0 to 3) Sectors (4 to 255)
1 0 1 0 Sectors (0 to 7) Sectors (8 to 255)
1 0 1 1 Sectors (0 to 15) Sectors (16 to 255)
1 1 0 0 Sectors (0 to 31) Sectors (32 to 255)
1 1 0 1 Sectors (0 to 63) Sectors (64 to 255)
1 1 1 0 Sectors (0 to 127) Sectors (128 to 255)
1 1 1 1 All sectors None
1.8.2. Write Status Operation
The write status operation does not affect the write enable latch and write in progress
bits. You can use the write status operation to set the status register block protection
and top or bottom bits. Therefore, you can implement this operation to protect certain
memory sectors. After setting the block protect bits, the protected memory sectors
are treated as read-only memory. You must execute the write enable operation before
the write status operation.
Figure 5. Write Status Operation Timing Diagram
Operation Code (01h) Status Register
DATA0
nCS
DCLK
DATA High Impedance
012345678 9 10 11 12 13 14 15
0
1
2
3
4
5
6
7
MSB
Immediately after the nCS signal drives high, the device initiates the self-timed write
status cycle. The self-timed write status cycle usually takes 10 ms for all EPCQ-A
devices and is guaranteed to be less than 15 ms. For details about tWS, refer to the
related information below. You must account for this delay to ensure that the status
register is written with the desired block protect bits. Alternatively, you can check the
write in progress bit in the status register by executing the read status operation while
the self-timed write status cycle is in progress. Write in progress bit is 1 during the
self-timed write status cycle and 0 when it is complete.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
21
1.9. Summary of Operation Codes
Operation Operation Code(7) Address Bytes Dummy Clock
Cycles
Data Bytes DCLK fMAX
(MHz)
Read status 05h 0 0 1 to infinite(8)100
Read bytes 03h 3 0 1 to infinite(8)50
Read device identification 9Fh 0 16 1 100
Read silicon identification ABh 0 24 1 100
Fast read 0Bh 3 8 1 to infinite(8)100
Extended dual input fast
read
BBh 3 4 1 to infinite(8)100
Extended quad input fast
read (9)EBh 3 6 1 to infinite(8)100
Write enable 06h 0 0 0 100
Write disable 04h 0 0 0 100
Write status 01h 0 0 1 100
Write bytes 02h 3 0 1 to 256(10)100
Quad input fast write
bytes(9)32h 3 0 1 to 256(10)100
Erase bulk C7h 0 0 0 100
Erase sector D8h 3 0 0 100
Erase subsector 20h 3 0 0 100
Read SFDP register(9)5Ah 3 8 1 to 256 100
1.9.1. Read Bytes Operation (03h)
When you execute the read bytes operation, you first drive the nCS pin low and shift
in the read bytes operation code, followed by a 3-byte address (A[23..0]). Each
address bit must be latched in at rising edges of the DCLK signal. After the address is
latched in, the memory contents of the specified address are shifted out serially on the
DATA1 pin, beginning with the MSB. For reading Raw Programming Data File (.rpd),
the content is shifted out serially beginning with the LSB. Each data bit is shifted out
at falling edges of the DCLK signal. The maximum DCLK frequency during the read
bytes operation is 50 MHz.
(7) List MSB first and LSB last.
(8) The status register or data is read out at least once and is continuously read out until the nCS
pin is driven high.
(9) This operation is not applicable for EPCQ4A.
(10) A write bytes operation requires at least one data byte. If more than 256 bytes are sent to the
device, only the last 256 bytes are written to the memory.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
22
E -LL J\1/\V/,X"X/ L/L 7UUL JLULLUE M Op! m "(mi am 9;; J Ung'” 9ng WW: ULVTVJQ @ T30 "Oiwgpfmfmf * MSB
Figure 6. Read Bytes Operation Timing Diagram
The first byte address can be at any location. The device automatically increases the
address to the next higher address after shifting out each byte of data. Therefore, the
device can read the whole memory with a single read bytes operation. When the
device reaches the highest address, the address counter restarts at 0x000000,
allowing the memory contents to be read out indefinitely until the read bytes
operation is terminated by driving the nCS signal high. If the read bytes operation is
shifted in while a write or erase cycle is in progress, the operation is not executed and
does not affect the write or erase cycle in progress.
1.9.2. Fast Read Operation (0Bh)
When you execute the fast read operation, you first shift in the fast read operation
code, followed by a 3-byte address (A[23..0]), and 8 dummy clock cycles with each
bit being latched-in at rising edges of the DCLK signal. Then, the memory contents at
that address is shifted out on DATA1 with each bit being shifted out at a maximum
frequency of 100 MHz at falling edges of the DCLK signal.
Figure 7. Fast Read Operation Timing Diagram
nCS
DCLK
DATA0
DATA1
nCS
DCLK
DATA0
DATA1
0 1 2 3 4 5 6 7 8 9 10 28 29 30 31
Operation Code (0Bh)
8 Dummy Clock Cycles
24-Bit Address
MSB
MSB MSB MSB
High Impedance
23 22 21 3 2 1 0
Byte1 Byte 2
32 33 34 35 36 37 38 39 40 41 42 43 44 45 46 47
7 6 5 4 3 2 1 0 7 6 5 4 3 2 1 0 7
7 6 5 4 3 2 1 0
The first byte address can be at any location. The device automatically increases the
address to the next higher address after shifting out each byte of data. Therefore, the
device can read the whole memory with a single fast read operation. When the device
reaches the highest address, the address counter restarts at 0x000000, allowing the
read sequence to continue indefinitely.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
23
a. ‘1 W e®¢¢0¢®o¢ooo —OOOOOOOW [Ll—UM apemmg (ads ([Bh) r \n/7 / \_/ \J JUUUJIIIUIII 1E, w n 1/1 ‘/ \ LXJL/Lu [X / CQCCKK JXXX:i 333K:: \/ ‘ \ V A A X LG (XXXX /—v—\," F] \/ '\ «—. uxju J. A f m k CCuLC:1
You can terminate the fast read operation by driving the nCS signal high at any time
during data output. If the fast read operation is shifted in while an erase, program, or
write cycle is in progress, the operation is not executed and does not affect the erase,
program, or write cycle in progress.
1.9.3. Extended Dual Input Fast Read Operation (BBh)
This operation is similar to the fast read operation except that the data and addresses
are shifted in and out on the DATA0 and DATA1 pins.
Figure 8. Extended Dual Input Fast Read Operation Timing Diagram
10 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16 17 18 19 20
22 20 18 16 14 12 10 8 6 4 2 0
23 21 19 17 15 13 11 9 7 5 3 1
6 4 2 0 6 4 2 0 6 4 2 0 6 4 2 0 6
7 5 3 1 7 5 3 1 7 5 3 1 7 5 3 1 7
2524 26 27 28 29 30 31 32 33 34 35 36 37 38 39 40
Operation Code (BBh)
4 Dummy Clock Cycles
Byte 1 Byte 2 Byte 3 Byte 4
nCS
DCLK
DATA0
DATA1
nCS
DCLK
DATA0
DATA1
24-Bit Address
I/O switches from Input to Output
1.9.4. Extended Quad Input Fast Read Operation (EBh)
This operation is similar to the extended dual input fast read operation except that the
data and addresses are shifted in and out on the DATA0, DATA1, DATA2, and DATA3
pins.
Figure 9. Extended Quad Input Fast Read Operation
211 12 13 14
0
DATA0
DCLK
Operating Code (EBh)
15 16 20
17 18 19
4 0
20 16 12 8 4
22
21 23
5 1
21 17 13 9
DATA1 High Impedance
Byte 1
5
7
7 3
23 19 15 11
6
6 2
22 18 14 10
DATA2 High Impedance
High Impedance
Byte 2
6 Dummy Clock Cycles
24 Bit Address
DATA3
I/O Switches from Input to Output
1 3 64 5710
89
4040
5151
6262
7373
nCS
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
24
1.9.5. Read Device Identification Operation (9Fh)
This operation reads the 8-bit device identification of the EPCQ-A device from the
DATA1 output pin. If this operation is shifted in while an erase or write cycle is in
progress, the operation is not executed and does not affect the erase or write cycle in
progress.
Table 22. EPCQ-A Device Identification
EPCQ-A Device Device ID (Binary Value)
EPCQ4A b'0001 0011
EPCQ16A b'0001 0101
EPCQ32A b'0001 0110
EPCQ64A b'0001 0111
EPCQ128A b'0001 1000
The 8-bit device identification of the EPCQ-A device is shifted out on the DATA1 pin at
falling edges of the DCLK signal.
Figure 10. Read Device Identification Operation Timing Diagram
nCS
DCLK
DATA0
DATA1
0 1 2 3 4 5 6 7 8 9 10 20 21 23 24 25 26 27 28 29 30 31 32
Operation Code (9Fh) Two Dummy Bytes
15 14 13 3 2 1 0
7 6 5 4 3 2 1 0
MSB
MSB
High Impedance
Device ID
Don’t Care
1.9.6. Read Silicon Identification Operation (ABh)
This operation reads the 8-bit silicon ID of the EPCQ-A device from the DATA1 output
pin. If this operation is shifted in during an erase or write cycle, it is ignored and does
not affect the cycle that is in progress.
Note: This operation is applicable to EPCQ4A, EPCQ16A and EPCQ64A devices only.
The device implements the read silicon ID operation by driving the nCS signal low and
then shifting in the read silicon ID operation code, followed by three dummy bytes on
the DATA0 pin. The 8-bit silicon ID of the EPCQ-A device is then shifted out on the
DATA1 pin at falling edges of the DCLK signal. The device can terminate the read
silicon ID operation by driving the nCS signal high after reading the silicon ID at least
one time. Sending additional clock cycles on DCLK while nCS is driven low can cause
the silicon ID to be shifted out repeatedly.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
25
Table 23. EPCQ-A Silicon Identification
EPCQ-A Device Silicon ID (Binary Value)
EPCQ4A b'0001 0010
EPCQ16A b'0001 0100
EPCQ64A b'0001 0110
Figure 11. Read Silicon Identification Operation Timing Diagram
nCS
DCLK
DATA0
DATA1
0 1 2 3 4 5 6 7 8 9 10 28 29 30 31 32 33 34 35 36 37 38
Operation Code (ABh) Three Dummy Bytes
23 22 21 3 2 1 0
7 6 5 4 3 2 1 0
MSB
MSB
High Impedance
Silicon ID
1.9.7. Write Enable Operation (06h)
When you enable the write enable operation, the write enable latch bit is set to 1 in
the status register. You must execute this operation before the write bytes, write
status, erase bulk, erase sector, and quad input fast write bytes operations.
Figure 12. Write Enable Operation Timing Diagram
nCS
DCLK
DATA0
DATA[3:1]
Operation Code (06h)
High Impedance
0 1 2 3 4 5 6 7
1.9.8. Write Disable Operation (04h)
The write disable operation resets the write enable latch bit in the status register. To
prevent the memory from being written unintentionally, the write enable latch bit is
automatically reset when implementing the write disable operation, and under the
following conditions:
Power up
Write bytes operation completion
Write status operation completion
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
26
‘JJ‘
Erase bulk operation completion
Erase sector operation completion
Quad input fast write bytes operation completion
Figure 13. Write Disable Operation Timing Diagram
Operation Code (04h)
DATA0
nCS
DCLK
DATA[3:1] High Impedance
01234567
1.9.9. Write Bytes Operation (02h)
This operation allows bytes to be written to the memory. You must execute the write
enable operation before the write bytes operation. After the write bytes operation is
completed, the write enable latch bit in the status register is set to 0.
When you execute the write bytes operation, you shift in the write bytes operation
code, followed by a 3-byte address (A[23..0]) and at least one data byte on the
DATA0 pin. If the eight LSBs (A[7..0]) are not all 0, all sent data that goes beyond
the end of the current page is not written into the next page. Instead, this data is
written at the start address of the same page. You must ensure the nCS signal is set
low during the entire write bytes operation.
Figure 14. Write Bytes Operation Timing Diagram
DATA0
Operation Code (02h) 24-Bit Address Data Byte 1 Data Byte 2 Data Byte 256
012345678910 28 29 30 31 32
nCS
DCLK
33 34 35 36 37 38 39 40 41 42 43 44 45 46 47
3 2 1 0 7 6 5 4 3 2 1 0 7 6 5 4 3 2 1 023 22 21 7 6 5 4 3 2 1 0
2072 2073 2074 2075 2076 2077 2078 2079
MSB MSB MSB MSB
If more than 256 data bytes are shifted into the EPCQ-A device with a write bytes
operation, the previously latched data is discarded and the last 256 bytes are written
to the page. However, if less than 256 data bytes are shifted into the EPCQ-A device,
they are guaranteed to be written at the specified addresses and the other bytes of
the same page are not affected.
The device initiates a self-timed write cycle immediately after the nCS signal is driven
high. For details about the self-timed write cycle time, refer to tWB in the related
information below. You must account for this amount of delay before another page of
memory is written. Alternatively, you can check the write in progress bit in the status
register by executing the read status operation while the self-timed write cycle is in
progress. The write in progress bit is set to 1 during the self-timed write cycle and 0
when it is complete.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
27
/ 371839447 WJH’HW".JUML,H jg 4 DOCMmLm/xw < ahflifmva="">
Note: You must erase all the memory bytes of EPCQ-A devices before you implement the
write bytes operation. You can erase all the memory bytes by executing the erase
sector operation in a sector or the erase bulk operation throughout the entire memory
1.9.10. Quad Input Fast Write Bytes Operation (32h)
This operation is similar to the write bytes operation except that the data are shifted
in on the DATA0, DATA1, DATA2, and DATA3 pins.
Figure 15. Quad Input Fast Write Bytes Operation Timing Diagram
DATA0
DATA1
nCS
Operation Code (32h)
High Impedance
MSB
DATA2
DATA3
High Impedance
High Impedance
Data In
21 3 9 100
DCLK
3734 35 36
30 31 32 33 39
38 40 42
41 43
MSB
MSBMSB MSB
MSB
24-bit Address Data In Data In
2
1 3 4 56
44
23 22 21 0 4
1 0 4040404 40
0 4 0
2 6
6262626 62
2 6 2
1 5
5151515 51
1 5 1
3 7
7373737 73
3 7 3
7
MSB
465 7 845
1.9.11. Erase Bulk Operation (C7h)
This operation sets all the memory bits to 1 or 0xFF. Similar to the write bytes
operation, you must execute the write enable operation before the erase bulk
operation.
You can implement the erase bulk operation by driving the nCS signal low and then
shifting in the erase bulk operation code on the DATA0 pin. The nCS signal must be
driven high after the eighth bit of the erase bulk operation code has been latched in.
Figure 16. Erase Bulk Operation Timing Diagram
Operation Code (C7h)
DATA0
nCS
DCLK
0 1 23 4 56 7
The device initiates a self-timed erase bulk cycle immediately after the nCS signal is
driven high. For details about the self-timed erase bulk cycle time, refer to tEB in the
related information below.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
28
You must account for this delay before accessing the memory contents. Alternatively,
you can check the write in progress bit in the status register by executing the read
status operation while the self-timed erase cycle is in progress. The write in progress
bit is set to 1 during the self-timed erase cycle and 0 when it is complete. The write
enable latch bit in the status register is reset to 0 before the erase cycle is complete.
1.9.12. Erase Sector Operation (D8h)
The erase sector operation allows you to erase a certain sector in the EPCQ-A device
by setting all the bits inside the sector to 1 or 0xFF. This operation is useful if you
want to access the unused sectors as a general purpose memory in your applications.
You must execute the write enable operation before the erase sector operation.
When you execute the erase sector operation, you must first shift in the erase sector
operation code, followed by the 3-byte address (A[23..0]) of the chosen sector on
the DATA0 pin. The 3-byte address for the erase sector operation can be any address
inside the specified sector. Drive the nCS signal high after the eighth bit of the erase
sector operation code has been latched in.
Figure 17. Erase Sector Operation Timing Diagram
DATA0
Operation Code (D8h) 24-Bit Address
nCS
DCLK
0 1 2 3 4 5 6 7 8 9 28 29 30 31
3 2 1 023 22
MSB
The device initiates a self-timed erase sector cycle immediately after the nCS signal is
driven high. For details about the self-timed erase sector cycle time, refer to tES in the
related information below. You must account for this amount of delay before another
page of memory is written. Alternatively, you can check the write in progress bit in the
status register by executing the read status operation while the self-timed erase cycle
is in progress. The write in progress bit is set to 1 during the self-timed erase cycle
and 0 when it is complete. The write enable latch bit in the status register is set to 0
before the self-timed erase cycle is complete.
1.9.13. Erase Subsector Operation (20h)
The erase subsector operation allows you to erase a certain subsector in the EPCQ-A
device by setting all the bits inside the subsector to 1 or 0xFF. This operation is useful
if you want to access the unused subsectors as a general purpose memory in your
applications. You must execute the write enable operation before the erase subsector
operation.
When you execute the erase subsector operation, you must first shift in the erase
subsector operation code, followed by the 3-byte address (A[23..0]) of the chosen
subsector on the DATA0 pin. The 3-byte address for the erase subsector operation can
be any address inside the specified subsector. For details about the subsector address
range, refer to the related information below. Drive the nCS signal high after the
eighth bit of the erase subsector operation code has been latched in.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
29
yes; 7UUL,JLU,,UE“'W }\ /'\/ ‘\/\_/(>-"<>.X>I WWW: QLVJQ/JQLL ‘— C>C-:>C>:O:Omfgflflmrflf 7 M35 M35
Figure 18. Erase Subsector Operation Timing Diagram
DATA0
Operation Code (20h) 24-Bit Address
nCS
DCLK
0 1 2 3 4 5 6 7 8 9 28 29 30 31
3 2 1 023 22
MSB
The device initiates a self-timed erase subsector cycle immediately after the nCS
signal is driven high. For details about the self-timed erase subsector cycle time, refer
to related the information below. You must account for this amount of delay before
another page of memory is written. Alternatively, you can check the write in progress
bit in the status register by executing the read status operation while the self-timed
erase cycle is in progress. The write in progress bit is set to 1 during the self-timed
erase cycle and 0 when it is complete. The write enable latch bit in the status register
is set to 0 before the self-timed erase cycle is complete.
1.9.14. Read SFDP Register Operation (5Ah)
The 256-byte SFDP register contains information about device configurations,
available operations and other features.
The Read SFDP Register operation is compatible with the JEDEC SFDP standard,
JESD216A. For SFDP register values and descriptions, please refer to Appendix: SFDP
Register Definitions on page 34.
Figure 19. Read SFDP Register Operation Timing Diagram
nCS
DCLK
DATA0
DATA1
nCS
DCLK
DATA0
DATA1
0 1 2 3 4 5 6 7 8 9 10 28 29 30 31
Operation Code (5Ah)
8 Dummy Clock Cycles
24-Bit Address
MSB
MSB MSB MSB
High Impedance
23 22 21 3 2 1 0
Byte 0 Byte 1
32 33 34 35 36 37 38 39 40 41 42 43 44 45 46 47
7 6 5 4 3 2 1 0 7 6 5 4 3 2 1 0 7
7 6 5 4 3 2 1 0
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
30
JHQHL L/ UH¥ C ‘/ / W
Initiate the Read SFDP operation by driving the nCS pin low and shifting the
operations code followed by a 3-byte address into the DATA0 pin. The 3-byte address
content:
A[23..8] = 0
A[7..0] = Defines the starting byte address for the 256-byte SFDP register
Eight dummy clock cycles are required before the SFDP register contents are shifted
out on the falling edge of the 40th DCLK with the most significant bit (MSB) first.
Related Information
Appendix: SFDP Register Definitions on page 34
1.10. Power Mode
EPCQ-A devices support active and standby power modes. When the nCS signal is low,
the device is enabled and is in active power mode. The FPGA is configured while the
EPCQ-A device is in active power mode. When the nCS signal is high, the device is
disabled but remains in active power mode until all internal cycles are completed, such
as write or erase operations. The EPCQ-A device then goes into standby power mode.
The ICC1 and ICC0 parameters list the VCC supply current when the device is in active
and standby power modes.
1.11. Timing Information
1.11.1. Write Operation Timing
Figure 20. Write Operation Timing Diagram
DATA0
nCS
DCLK
DATA
tNCSH tNCSSU
tDSU tDH
tCL tCH
tNCSSU2
tNCSH2
tCSH
Bit n Bit n - 1 Bit 0
High Impedance
Table 24. Write Operation Parameters
Symbol Parameter Min Typical Max Unit
fWCLK Write clock frequency (from the FPGA,
download cable, or embedded processor) for
write enable, write disable, read status, read
device identification, write bytes, erase bulk,
and erase sector operations.
100 MHz
tCH DCLK high time for EPCQ4A. 4 — ns
continued...
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
31
Symbol Parameter Min Typical Max Unit
DCLK high time for EPCQ16A, EPCQ32A,
EPCQ64A, and EPCQ128A.
3.4
tCL DCLK low time for EPCQ4A. 4 — ns
DCLK low time for EPCQ16A, EPCQ32A,
EPCQ64A, and EPCQ128A.
3.4
tNCSSU Chip select (nCS) active setup time for
EPCQ4A.
5 — ns
Chip select (nCS) active setup time for
EPCQ16A, EPCQ32A, EPCQ64A, and EPCQ128A.
3 — ns
tNCSH Chip select (nCS) not active hold time for
EPCQ4A.
5 — ns
Chip select (nCS) not active hold time for
EPCQ16A, EPCQ32A, EPCQ64A, and EPCQ128A.
3 — ns
tNCSSU2 Chip select (nCS) not active setup time for
EPCQ4A.
5 — ns
Chip select (nCS) not active setup time for
EPCQ16A, EPCQ32A, EPCQ64A, and EPCQ128A.
3 — ns
tNCSH2 Chip select (nCS) active hold time for EPCQ4A. 5 — ns
Chip select (nCS) active hold time for
EPCQ16A, EPCQ32A, EPCQ64A, and EPCQ128A.
3 — ns
tDSU DATA[] in setup time before the rising edge on
DCLK
2 — ns
tDH DATA[] hold time after the rising edge on
DCLK for EPCQ4A.
5 — ns
DATA[] hold time after the rising edge on
DCLK for EPCQ16A, EPCQ32A, EPCQ64A, and
EPCQ128A.
3
tCSH Chip select (nCS) high time for EPCQ4A. 100 — ns
Chip select (nCS) high time for EPCQ16A,
EPCQ32A, EPCQ64A, and EPCQ128A.
10 or 50(11)
tWB(12) (13) Write bytes cycle time for EPCQ4A. 0.4 0.8 ms
Write bytes cycle time for EPCQ16A. 0.4 3
Write bytes cycle time for EPCQ32A and
EPCQ128A.
0.7 3
Write bytes cycle time for EPCQ64A. 0.8 3
tWS(12)Write status cycle time 10 15 ms
tEB(12)Erase bulk cycle time for EPCQ4A 1 4 s
Erase bulk cycle time for EPCQ16A 5 25
continued...
(11) 10 ns for read and 50 ns for write, erase or program.
(12) The Write Operation Timing Diagram does not show these parameters.
(13) The tWB parameter is for a complete page write operation.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
32
fl_fé/—\ i ,W
Symbol Parameter Min Typical Max Unit
Erase bulk cycle time for EPCQ32A 10 50
Erase bulk cycle time for EPCQ64A 20 100
Erase bulk cycle time for EPCQ128A 40 200
tES(12)Erase sector cycle time for EPCQ4A. 150 1000 ms
Erase sector cycle time for EPCQ16A, EPCQ32A,
EPCQ64A, and EPCQ128A.
2000
tESS (12)Erase subsector cycle time for EPCQ4A. 30 300 ms
Erase subsector cycle time for EPCQ16A,
EPCQ32A, EPCQ64A, and EPCQ128A.
45 400
1.11.2. Read Operation Timing
Figure 21. Read Operation Timing Diagram
DATA0
nCS
DCLK
DATA
Add_Bit 0
Bit NBit N - 1 Bit 0
tCH
tCL tODIS
tCLQX tCLQV tCLQX tCLQV
Table 25. Read Operation Parameters
Symbol Parameter Min Max Unit
fRCLK Read clock frequency (from the FPGA or embedded
processor) for read bytes operations
50 MHz
Fast read clock frequency (from the FPGA or
embedded processor) for fast read bytes operation
100 MHz
tCH DCLK high time for EPCQ4A. 4 or 6 (14)— ns
DCLK high time for EPCQ16A, EPCQ32A, EPCQ64A,
and EPCQ128A.
3.4 or 9(15)— ns
tCL DCLK low time for EPCQ4A. 4 or 6(14)— ns
DCLK low time for EPCQ16A, EPCQ32A, EPCQ64A, and
EPCQ128A.
3.4 or 9(15)ns
tODIS Output disable time after read 7 ns
tCLQV Clock low to output valid for EPCQ4A. 8 ns
continued...
(14) 4 ns for fast read and 6 ns for read.
(15) 3.4 ns for fast read and 9 ns for read.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
33
Symbol Parameter Min Max Unit
Clock low to output valid for EPCQ16A, EPCQ32A,
EPCQ64A, and EPCQ128A.
— 6
tCLQX Output hold time for EPCQ4A. 0 ns
Output hold time for EPCQ16A, EPCQ32A, EPCQ64A,
and EPCQ128A.
1.5 —
1.12. Programming and Configuration File Support
The Intel Quartus® Prime software provides programming support for EPCQ-A devices.
When you select an EPCQ-A device, the Intel Quartus Prime software automatically
generates the Programmer Object File (.pof) to program the device. The software
allows you to select the appropriate EPCQ-A device density that most efficiently stores
the configuration data for the selected FPGA.
You can program the EPCQ-A device in-system by an external microprocessor using
the SRunner software driver. The SRunner software driver is developed for embedded
EPCQ-A device programming that you can customize to fit in different embedded
systems. The SRunner software driver reads .rpd files and writes to the EPCQ-A
devices. The programming time is comparable to the Intel Quartus Prime software
programming time. Because the FPGA reads the LSB of the .rpd data first during the
configuration process, the LSB of .rpd bytes must be shifted out first during the read
bytes operation and shifted in first during the write bytes operation.
Writing and reading the .rpd file to and from the EPCQ-A device is different from the
other data and address bytes.
During the ISP of an EPCQ-A device using the Intel FPGA download cables, the cable
pulls the nCONFIG signal low to reset the FPGA and overrides the 10-kΩ pull-down
resistor on the nCE pin of the FPGA. The download cable then uses the interface pins
depending on the selected AS mode to program the EPCQ-A device. When
programming is complete, the download cable releases the interface pins of the EPCQ-
A device and the nCE pin of the FPGA and pulses the nCONFIG signal to start the
configuration process.
The FPGA can program the EPCQ-A device in-system using the JTAG interface with the
serial flash loader (SFL). This solution allows you to indirectly program the EPCQ-A
device using the same JTAG interface that is used to configure the FPGA.
Related Information
Using the Intel FPGA Serial Flash Loader IP Core with the Intel Quartus Prime
Software
1.13. Appendix: SFDP Register Definitions
Address EPCQ16A EPCQ32A EPCQ64A EPCQ128A
00H 53h 53h 53h 53h
01H 46h 46h 46h 46h
02H 44h 44h 44h 44h
continued...
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
34
Address EPCQ16A EPCQ32A EPCQ64A EPCQ128A
03H 50h 50h 50h 50h
04H 05h 05h 05h 05h
05H 01h 01h 01h 01h
06H 00h 00h 00h 00h
07H FFh FFh FFh FFh
08H 00h 00h 00h 00h
09H 05h 05h 05h 05h
0AH 01h 01h 01h 01h
0BH 10h 10h 10h 10h
0CH 80h 80h 80h 80h
0DH 00h 00h 00h 00h
0EH 00h 00h 00h 00h
0FH FFh FFh FFh FFh
10H … 7FH FFh FFh FFh FFh
80H E5h E5h E5h E5h
81H 20H 20H 20H 20h
82H F9h F9h F9h F9h
83H FFh FFh FFh FFh
84H FFh FFh FFh FFh
85H FFh FFh FFh FFh
86H FFh FFh FFh FFh
87H 00h 01h 03h 07h
88H 44h 44h 44h 44h
89H EBh EBh EBh EBh
8AH 08H 08H 08H 08H
8BH 6Bh 6Bh 6Bh 6Bh
8CH 08h 08h 08h 08h
8DH 3Bh 3Bh 3Bh 3Bh
8EH 42h 42h 42h 42h
8FH BBh BBh BBh BBh
90H FEh FEh FEh FEh
91H FFh FFh FFh FFh
92H FFh FFh FFh FFh
93H FFh FFh FFh FFh
continued...
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
35
Address EPCQ16A EPCQ32A EPCQ64A EPCQ128A
94H FFh FFh FFh FFh
95H FFh FFh FFh FFh
96H 00h 00h 00h 00h
97H 00h 00h 00h 00h
98H FFh FFh FFh FFh
99H FFh FFh FFh FFh
9AH 40h 40h 40h 40h
9BH EBh EBh EBh EBh
9CH 0Ch 0Ch 0Ch 0Ch
9DH 20h 20h 20h 20h
9EH 0Fh 0Fh 0Fh 0Fh
9FH 52h 52h 52h 52h
A0H 10h 10h 10h 10h
A1H D8h D8h D8h D8h
A2H 00h 00h 00h 00h
A3H 00h 00h 00h 00h
A4H 36h 36h 36h 36h
A5H 02h 02h 02h 02h
A6H A6h A6h A6h A6h
A7H 00h 00h 00h 00h
A8H 82h 82h 82h 82h
A9H EAh EAh EAh EAh
AAH 14h 14h 14h 14h
ABH B3h C2h C4h C9h
ACH E9h E9h E9h E9h
ADH 63h 63h 63h 63h
AEH 76h 76h 76h 76h
AFH 33h 33h 33h 33h
B0H 7Ah 7Ah 7Ah 7Ah
B1H 75h 75h 75h 75h
B2H 7Ah 7Ah 7Ah 7Ah
B3H 75h 75h 75h 75h
B4H F7h F7h F7h F7h
B5H A2h A2h A2h A2h
continued...
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
36
Address EPCQ16A EPCQ32A EPCQ64A EPCQ128A
B6H D5h D5h D5h D5h
B7H 5Ch 5Ch 5Ch 5Ch
B8H 19h 19h 19h 19h
B9H F7h F7h F7h F7h
BAH 4Dh 4Dh 4Dh 4Dh
BBH FFh FFh FFh FFh
BCH E9h E9h E9h E9h
BDH 30h 30h 30h 30h
BEH F8h F8h F8h F8h
BFH 80h 80h 80h 80h
Related Information
Read SFDP Register Operation (5Ah) on page 30
1.14. Document Revision History for the EPCQ-A Serial
Configuration Device Datasheet
Document
Version
Changes
2019.10.01 Added the VIT, PD, and IMAX parameters in the Absolute Maximum Ratings for EPCQ-A Devices table.
Added the ILR and RPR parameters in the DC Operating Conditions for EPCQ-A Devices table.
Added a note regarding the junction temperature (TJ) in the Recommended Operating Conditions
section.
Updated the VIO parameter in the Absolute Maximum Ratings for EPCQ-A Devices table.
Editorial update—changing the term dummy cycle to dummy clock cycle.
2019.05.17 Updated the dummy cycles for the read device identification and read silicon identification operations in
the Summary of Operation Codes table.
2019.03.18 Updated the note 4 in the Supported Memory Array Organization in EPCQ-A Devices table.
2019.01.09 Added tNCSSU2 and tNCSH2 parameters in the Write Operation Parameters table.
Updated the tNCSSU and tNCSH values in the Write Operation Parameters table.
Updated the Write Operation Timing Diagram.
2018.10.04 Updated the DCLK value in the Extended Dual Input Fast Read Operation Timing Diagram.
2018.04.11 Updated EPCQA instances to EPCQ-A.
Added SFDP register operation code, description, timing diagram, and register definitions.
Added a note stating that tWB is the time for a complete page write in Write Operation Parameters.
Removed a note in Summary of Operation Codes table stating that Read silicon identification
command is not applicable to EPCQ32A and EPCQ128A.
2018.03.13 Removed IMAX and TAMB parameters from the Absolute Maximum Ratings for EPCQ-A Devices table.
2018.02.15 Added IMAX and TAMB parameters in the Absolute Maximum Ratings for EPCQ-A Devices table.
Added data retention feature information.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
Send Feedback EPCQ-A Serial Configuration Device Datasheet
37
Date Version Changes
December 2017 2017.12.15 Updated maximum tODIS in the Read Operation
Parameters table.
Removed tnCLK2D from Read Operation Parameters table.
August 2017 2017.08.02 Updated ordering code number.
Added link to AN822: Configuration Device Migration
Guideline.
Updated Extended Quad Input Fast Read and Quad Input
Fast Write operations timing diagram.
July 2017 2017.07.28 Initial release.
1. EPCQ-A Serial Configuration Device Datasheet
CF52014 | 2019.10.01
EPCQ-A Serial Configuration Device Datasheet Send Feedback
38