IDH06G65C6 Datasheet by Infineon Technologies

/ F U / 1) Cathode « \ J / 1 O— —0 CASE 20—H— @@ ‘fRoHS
Final Datasheet Please read the Important Notice and Warnings at the end of this document Rev. 2.0, 2017-05-23
IDH06G65C6
6th Generation CoolSiC
650V SiC Schottky Diode
The CoolSiC™ generation 6 (G6) is the leading edge technology from Infineon for the SiC Schottky barrier
diodes. The Infineon proprietary innovative G5 technology was enhanced in G6 by introducing further
advancements like a novel Schottky metal system. The result is a family of products with improved efficiency
over all load conditions, resulting from a lower figure of merit (Qc x VF). The CoolSiC™ Schottky diode 650 V G6
has been designed to complement our 600 V and 650 V CoolMOS™ 7 families, meeting the most stringent
application requirements in this voltage range.
Table 1 Key performance parameters
Parameter
Value
Unit
VRRM
650
V
QC (VR = 400 V)
9.6
nC
EC (VR = 400 V)
1.6
µJ
IF (TC ≤ 145 °C, D = 1)
6
A
VF (IF = 6 A, Tj = 25 °C)
1.25
V
Table 2 Package information
Type / ordering Code
Package
Marking
IDH06G65C6
PG-TO220-2
D0665C6
Features
Best in class forward voltage (1.25 V)
Best in class figure of merit (Qc x VF)
High dv/dt ruggedness (150 V/ns)
Benefits
System efficiency improvement
System cost and size savings due to the reduced cooling requirements
Enabling higher frequency and increased power density
Potential Applications
Power factor correction in SMPS
Solar inverter
Uninterruptible power supply
Product Validation
Qualified for industrial applications according to the relevant tests of JEDEC (J-STD20 and JESD22)
PG-TO220-2
2
CASE
1) Cathode
2) Anode
6 ' . IDHosesscs (I nflneon
Final Datasheet 2 Rev. 2.0, 2017-05-23
6th Generation CoolSiCTM
IDH06G65C6
Table of Content
1 Maximum ratings ............................................................................................................................... 3
2 Thermal characteristics ..................................................................................................................... 3
3 Electrical characteristics .................................................................................................................... 4
3.1 Static characteristics ............................................................................................................................... 4
3.2 AC characteristics .................................................................................................................................... 4
4 Diagrams ............................................................................................................................................ 5
5 Simplified forward characteristic ....................................................................................................... 7
6 Package outlines ................................................................................................................................ 8
6 ifineon |DH06G65CrGa L/
Final Datasheet 3 Rev. 2.0, 2017-05-23
6th Generation CoolSiCTM
IDH06G65C6
1 Maximum ratings
Table 3 Maximum ratings
Parameter
Symbol
Values
Unit
Note/Test condition
Min.
Typ.
Max.
Continuous forward current
IF
6
A
TC 145 °C, D = 1
9
TC 125 °C, D = 1
16
TC ≤ 25 °C, D = 1
Surge-repetitive forward current,
sine halfwave1
IF,RM
26
TC = 25 °C, tp = 10 ms
Surge non-repetitive forward
current, sine halfwave
IF,SM
38
TC = 25 °C, tp = 10 ms
30
TC = 150 °C, tp = 10 ms
Non-repetitive peak forward
current
IF,max
410
TC = 25 °C, tp = 10 µs
i²t value
i²dt
7.2
A²s
TC = 25 °C, tp = 10 ms
4.6
TC = 150 °C, tp = 10 ms
Repetitive peak reverse voltage
VRRM
650
V
TC = 25 °C
Diode dv/dt ruggedness
dv/dt
150
V/ns
VR = 0..480 V
Power dissipation
Ptot
54
W
TC = 25°C, RthJC,max
Operating and storage
temperature
Tj
Tstg
-55
175
°C
Mounting torque
70
Ncm
M3 screw
2 Thermal characteristics
Table 4 Thermal characteristics (PG-TO-220-2)
Parameter
Symbol
Values
Unit
Note/Test condition
Min.
Typ.
Max.
Thermal resistance, junction-
case
RthJC
1.7
2.8
K/W
Thermal resistance, junction-
ambient
RthJA
62
leaded
Soldering temperature,
wavesoldering only allowed at
leads
Tsold
260
°C
1.6 mm (0.063 in.) from
case for 10 s
1
The surge-repetitive forward current test was performed with 1000 pulses (half-wave rectified sine with the 10 ms period).
6 ifineon |DH06G65CrGa L/
Final Datasheet 4 Rev. 2.0, 2017-05-23
6th Generation CoolSiCTM
IDH06G65C6
3 Electrical characteristics
3.1 Static characteristics
Table 5 Static characteristics
Parameter
Symbol
Values
Unit
Note/Test condition
Min.
Typ.
Max.
DC blocking voltage
VDC
650
V
Tj = 25 °C
Diode forward voltage
VF
1.25
1.35
IF = 6 A, Tj = 25 °C
1.5
IF = 6 A, Tj = 150 °C
Reverse current
IR
0.6
20
µA
VR = 420 V, Tj = 25 °C
20
VR = 420 V, Tj = 125 °C
46
VR = 420 V, Tj = 150 °C
3.2 AC characteristics
Table 6 AC characteristics
Parameter
Symbol
Values
Unit
Note/Test Condition
Min.
Typ.
Max.
Total capacitive charge
Qc
9.6
nC
VR = 400 V, Tj = 150 °C,
di/dt = 200 A/µs, IF ≤ IF,MAX
Total capacitance
C
302
pF
VR = 1 V, f = 1 MHz,
Tj = 25 °C
18
VR = 300 V, f = 1 MHz,
Tj = 25 °C
17
VR = 600 V, f = 1 MHz,
Tj = 25 °C
@"ffl 6 IDHOGGGSCG 100 ‘ ‘ so ‘ 9° RthJC t 7 so .yp 7 50 ---RthJC, max 70 \ 4o , 60 \ E 0. 5° \ _k 30 ‘ 4o \ 30 x x 20 x \ 2° ‘ \ \ 1o 10 ‘ _ s\ o o 75 100 125 150 175 Tc [“C] 12 / -55°C 25°C -55 150°C 175°C 42 / / / 36 / I 24 1 150°C 4 18 //’// 175°C 12 IA/ / 17m fl 2903/
Final Datasheet 5 Rev. 2.0, 2017-05-23
6th Generation CoolSiCTM
IDH06G65C6
4 Diagrams
Ptot = f(TC)
IF = f(TC); RthJC,max ; Tj 175 °C; parameter: D = tP/T
Figure 1 Power dissipation
Figure 2 Max. forward current
IF = f(VF); tp = 10 µs; parameter: Tj
IF = f(VF); tp = 10 µs; parameter: Tj
Figure 3 Typ. forward characteristics
Figure 4 Typ. forward characteristics
in surge current
O 6 ra (Inflneon |DH06G65C6 12 15-2 15-3 175°C 11 15-4 /;/ 150°C _. -- 15-5 0 _. / 100 C .E. 10 S.“ // O _ ’ 1E-6 a // 25°C / 1E-7 / a //-55°c 15-3 8 15-9 100 400 700 1000 100 200 300 400 soo soo le/dt [Alps] Va [V] 400 350 1 7, 300 — I _ _ - . 2 E .7 5° \ 5 — fl / ----- D=050 “5.200 N / —- — — -D=020 o 0.1 / _ mm 150 _ .. _ 0:005 100 / — D=ooz \ — mm 50 _Weme \ 0.01 ‘ ‘ o 1E-6 155 15-4 15-3 15-2 15-1 150 D 1 10 100 1000 ‘p [S] VR [V]
Final Datasheet 6 Rev. 2.0, 2017-05-23
6th Generation CoolSiCTM
IDH06G65C6
QC = f(diF/dt); Tj = 150 °C; VR = 400 V; IF IF,max
IR = f(VR); parameter: Tj
Figure 5 Typ. cap. charge vs. current slope
Figure 6 Typ. reverse current vs. reverse voltage
Zth,jc = f(tP); parameter: D = tP/T
C = f(VR); Tj = 25 °C; f = 1 MHz
Figure 7 Max. transient thermal
impedance
Figure 8 Typ. capacitance vs. reverse voltage
6 ra IDHOGGGSCG / 100 200 300 400 500 600 VRM @"ffl I; [A] m\/ Vs [V]
Final Datasheet 7 Rev. 2.0, 2017-05-23
6th Generation CoolSiCTM
IDH06G65C6
2-
4-
6-
2
0194.7
1050.1
102.07
C
B
A
CTBTATR jjjDIFF
Treshold voltage (VTH):
Differential resistance (RDIFF):
VF = f(IF)
Tj [°C]; -55 °C Tj 175 °C; IF ≤ 6 A
Figure 10 Equivalent forward current curve
Figure 11 Mathematical Equation
EC = f(VR)
Figure 9 Typ. capacitance stored energy
5 Simplified forward characteristic
FDIFFTHFIRVV
V 766.0001.0 jjTH TTV
TH
DIFF
6 ra IDHOGGGSCG infineon ---El DZ | H ‘5 E1 C nocuuzm no. W MILLIMETERS wcuzs 25500150560 MIN mx M‘N MAX A no 450 was um SCALE 9 m ‘ n 137 was was» AZ 2 so 2 50 o my .7 095 2 5 h ass has Duza mu: m H9 169 ow case ‘7 25 [12 He 1 as ow cuss 5mm : mo use now nnzA p ‘535 1595 cam oeza annovzm PRoxcnou m a 05 9.45 o 356 o :12 D2 mm was am nsu 5 as» man 0356 mu: :1 125 see 0255 cm m see 0200 N 2 2 \ssuz DATE m 599 690 0232 0212 28,10,200, L my: man 0512 055‘ u 330 37:) man nus szusm up 355 370 (mu owe 0‘ a 250 am: owz nus
Final Datasheet 8 Rev. 2.0, 2017-05-23
6th Generation CoolSiCTM
IDH06G65C6
6 Package outlines
Figure 12 Outlines of the package PG-TO220-2, dimensions in mm/inches
6 'I. |DH06G65C6 Inflneon
Final Datasheet 9 Rev. 2.0, 2017-05-23
6th Generation CoolSiCTM
IDH06G65C6
Revision History
Major changes since the last revision
Revision
Date
Subject (major changes since last revision)
2.0
2017-05-23
Release of final version
Published by
Infineon Technologies AG
81726 München, Germany
© 2017 Infineon Technologies AG.
All Rights Reserved.
Do you have a question about this
document?
Email: erratum@infineon.com
Document reference
IMPORTANT NOTICE
The information given in this document shall in no
event be regarded as a guarantee of conditions or
characteristics (“Beschaffenheitsgarantie”).
With respect to any examples, hints or any typical
values stated herein and/or any information
regarding the application of the product, Infineon
Technologies hereby disclaims any and all
warranties and liabilities of any kind, including
without limitation warranties of non-infringement
of intellectual property rights of any third party.
In addition, any information given in this document
is subject to customer’s compliance with its
obligations stated in this document and any
applicable legal requirements, norms and
standards concerning customer’s products and any
use of the product of Infineon Technologies in
customer’s applications.
The data contained in this document is exclusively
intended for technically trained staff. It is the
responsibility of customer’s technical departments
to evaluate the suitability of the product for the
intended application and the completeness of the
product information given in this document with
respect to such application.
For further information on the product, technology,
delivery terms and conditions and prices please
contact your nearest Infineon Technologies office
(www.infineon.com).
WARNINGS
Due to technical requirements products may
contain dangerous substances. For information on
the types in question please contact your nearest
Infineon Technologies office.
Except as otherwise explicitly approved by Infineon
Technologies in a written document signed by
authorized representatives of Infineon
Technologies, Infineon Technologies’ products may
not be used in any applications where a failure of
the product or any consequences of the use thereof
can reasonably be expected to result in personal
injury.
Edition 2017-05-23
Other Trademarks
All referenced product or service names and trademarks are the property of their respective owners.
owners.