Supercapacitor Weight Specs Datasheet by KYOCERA AVX

/A\V/X( it www.avx.com[ products[superca pacitors
As weight (or mass) remains a major cause for consideration when selecting one part over another,
below are typical weights of AVX SuperCapacitors from the SCC and SCM product lines. Although weight
is technically in U.S. pounds or Newtons, all measurements will be provided in grams.
For information about part numbers that are not listed or for general SuperCapacitor inquiries, please
visit www.avx.com/products/supercapacitors or contact your local AVX Sales Representative.
SCCQ12B105SRB 0.65 SCMR14C474MSBA0 3.9
SCCR12B105SRB 0.95 SCMR14C474MSBB0 3.9
SCCR16B205SRB 1.15 SCMR18C105MSBA0 4.6
SCCR20B335SRB 1.45 SCMR18C105MSBB0 4.6
SCCS20B505SRB 2.1 SCMR22C155MSBA0 5.5
SCCS25B705SRB 2.6 SCMR22C155MSBB0 5.5
SCCS30B106SRB 3.1
SCCT20B106SRB 3.4
SCCT30B156SRB 4.5 SCMQ14C474SRBA0 1.4
SCCU25B256MRB 7.3 SCMR14C474MRBA0 2.1
SCCU30B356MRB 8.7 SCMR18C105MRBA0 2.5
SCCV40B506MRB 13 SCMR22C155MRBA0 3.1
SCCV60B107MRB 20 SCMS22C255MRBA0 4.5
SCMT22C505MRBA0 7.3
SCMT32C755MRBA0 9.6
SCCW45B107VSB 21.5 SCMS22C255MRBA0LE 4.5
SCCX50B207VSB 39.5
SCCW50B127SSBLE 27
SCCX50B227SSBLE 48 SCMQ14D474SRBB0 1.4
SCMR14D474MRBB0 2
SCMR18D105MRBB0 2.5
SCCY62B307VSB 77 SCMR22D155MRBB0 3.1
SCCY68B407VSB 85.5 SCMS22D255MRBB0 4.6
SCCY68B407SSBLE 87 SCMT22D505MRBB0 7.6
SCCY71B407SLBLE 91
SCCY85B607SLBLE 109
SCMR18G604MRBB0 3.9
SCMR14G334MRBB0 3.1
SCCZ1EB308VCB 500 SCMR22G105MRBB0 4.7
SCMR18G604MRBA0 3.8
SCMR14G334MRBA0 3.1
SCCQ12E105SRB 0.65 SCMR22G105MRBA0 4.6
SCCR12E105SRB 0.95
SCCR16E205SRB 1.15
SCCR20E335SRB 1.45
SCCS20E505SRB 2.1
SCCS25E705SRB 2.6
SCCS30E106SRB 3.1
SCCT20E106SRB 3.4
SCCT30E156SRB 4.5
SCCU25E256MRB 7.3
SCCU30E356MRB 8.7
SCCV40E506MRB 13
AVX P/N
Typical
Weight (g)
SCM Plastic Modules
SCM 5.4V Balanced
SCC 3.0V
SCM 7.5V
SCM 5.0V Unbalanced
SCC 4 Pin Solder Lug
SCC Cylindrical 2.7V
AVX P/N
Typical
Weight (g)
SCC Radial
SCC 2 Pin Solder Lug