Slitting
Precision slitting ± 0.005" (0.127 mm) may be available
for some tapes upon request. The minimum width for
this service is 0.125" and the maximum width is 2.000".
Standard slitting tolerances are dependent on the type
of backing. All tapes have a width tolerance of ± 1/64",
with the exception of some polyesters, vinyl, acetate
and glass cloth which have a tolerance of ± 1/32".
Printing Options
There are five available methods for imprinting tapes:
Ink Jet, Hand Stamping/Hot Stamping, Letterpress,
Flexographic, and Offset. All 3M™ Electrical Tapes
are printable by hot stamping. Some tapes in the 3M
line are more suited for the other methods. Printer
converters who print with flexography should contact
their 3M sales representative to determine the tapes
that are suitable for this printing method.
Other 3M Tape Solutions
Customer Plant Survey: 3M will provide a technically
trained sales professional who can survey your plant,
manufacturing procedures, equipment and tapes,
and suggest ways to improve your product cost
effectiveness and make your plant more efficient –
all at no cost to you. Ask your 3M representative for
more details.
ISO Registration
The 3M facilities which manufacture the insulating and
conductive tapes in this publication have been registered
by Underwriters Laboratories, Inc. to the International
Standards Organization (ISO) 9001 quality management
system standard. (Some facilities may be certified to
ISO-9002 standards. Contact 3M to confirm, if necessary.)
For the customer, registration provides proof of the quality
of suppliers’ systems. For companies with numerous
manufacturing sites, such as 3M, ISO registration provides
a consistent and efficient method of standardization. Prior
to actual use, the product label and/or Safety Data Sheet
should be reviewed.
Log Only Products
The following 3M Tapes are not available in slit rolls:
12, 16, 44D-A, 44T-A, 55, 1093, 1157R, 1318, 1350F, 1350T
and 1351. These products must be purchased through an
authorized slitter/distributor.
Industry Standard Test Methods
This publication is a comparative guide for tape selection
purposes. All property values shown are typical and are not
intended for specification purposes. With the exception of
Electrolytic Corrosion Factor, which is a 3M Test Method
available on request, the properties are based on tests
performed in accordance with recognized industry standard
procedures:
• IEC 60454 Specification for pressure-sensitive adhesive
tapes for electrical purposes, Part 2: Methods of Test
• ASTM-D1000 Test methods for pressure-sensitive
adhesive-coated tapes used for electrical and electronic
applications
Proposed specifications detailing maximum and minimum
values are also available.
Other Quality 3M Electrical Products
3M makes exceptional high-temperature flexible insulation
products, heat shrink tubing and molded shapes, liquid
resins and wire management products for electrical and
electronic applications. For complete information, go to
www.3M.com/electrical/oem.
19