TSL12121 Specification Datasheet by SparkFun Electronics

View All Related Products | Download PDF Datasheet
PRODUCT SPECIFICATION 1. —fl&fii§ General Characteristics lll mgifixkabing Value): DC 12‘] 50mA 1.2 IiimiEWork Temperature Range): ‘IO'C V 70C 1. 3 Tilr'iliiigStore Temperature Range): -20‘C ~ 80C 1‘ 4 Efii‘ll'liififsi’i‘(*fififikifilfifilfiituTfiti’i‘flfi): General test condition (Tests and measurements shall be made under the following standard conditions unless otherwise specified): Eats/E: 5'c~35‘c wane; 45mm. RH Temperature: 513‘35'c Relative humidity: 45%‘8593 5‘. H3: 8,600~10,600||1FI Air pressure: 8, 600N10, 600 pa 2. 7k r'ii: ”30! ERR? ; 3‘3 Appearance & Dimension Requirement Fifi19i%f§ifl§t§ Eiliflé$ E. The structure of product is compact, and assembly of parts has no badness. Faewaefi'fifim lilfiés 7di~ Ellis filfifiifi‘éfiiflg. The plastic parts of product have no serious defects such as very serious shrink. scarcity, fleck, disrepair, transmutation, etc. F‘fifillfiflflfiifififlgfiwx lliifit EH2. €§l§£flii§>fibi Lead feet and shell have no serious defects such as oxidation, smudge, disrepair. burl", defects 2.1 2,2 23 24 on plating. iHEiéiéi’Hlmifi, fiifiifi instigate. Operating switch is unhindered, rhythmed , and there is not palpable clag, 2.5 f‘fiéfii’efifi’lé‘vflfkfizffltfigflh Construction and dimensions: Refer to individual product drawing, 3. $5.515 Electronic Characteristics N In H fllfitjiii‘: ililifiififi fifiisfi . o. . . i Item 'lcst Method Equipment Requirements 3 l l§fl%ifl Elfiifiifi (<100ma) firilf‘fifiliii.="" ireefi-liflllififi="" ‘="" contact="" measured="" at="" low="" current="" (looma="" or="" low="" resistance="" 100mg="" max="" resistance="" less).="" meter="" llllfiiififiigllfilzilflfilifii'fii’l‘fiz="" fifimifiifl="" 3.="" 2="" fifitl‘fifi="" lulfiijé'filfiei‘hilt.="" insiflation="" measurement="" shall="" be="" made="" between="" insulation="" 100mq="" min="" resistance="" adjacent="" terminals,="" between="" resistance="" terminal="" and="" shell.="" tester="" mkafir‘aus‘mgreouz,="" mime="" miliiilliiiii="" flifiéfififitfi.="" acvzsqv)="" l‘fii'l’,="" filli‘bitlj="" 2ma,="" fillet="" tea/men.="" 3.="" 3="" mama="" qwww="" dielectric="" apply="" certain="" voltage="" (50-50hz,="" no="" arcing,="" break="" withstand="" ac="" 250v)="" for="" 1="" minute="" between="" puhcwn="" tcsici="" down="" and="" damaging="" voltage="" adjacent="" contacts="" of="" the="" connector="" insulation.="" with="" zma="" leakage="" sensitivity.="" ®="">
PRODUCT SPECIFICATION 4. flmfifi Mechanical Characteristics No Ii [3 iflflifififlé Wflifiififi fififlfii ‘ ‘ Item TesL Method Equipment Requirements fiififfififlifikfliflééfifiv WJIJEIJT‘ illlUJi‘r a 9t§fli$é§fi11¢fififiifi$flj§ 4.1 R 1’5 7] ifi‘i‘éi’fijfilgu Opgration Operate the keystoke of the Force Gauge ISOiEng orce . 4 sw1tch and then increase press strength gradually, Measured maximum operation force while the travel of the switch is full. fififiéi’k‘ifiéffifiv fiiflififl'fi did/i FR ,_ mentions. 4-2 1T E Operate the keystoke of the Vernier Full travel switch vertically, the travel Caliper 0. 25i0.l distance of keystoke moving from its free position to maximum moving distance shall be measurementl 5. Elam“: Reliability trial N0 1n a meme mama meme ' ' Item Test Method Equipment Requirements fimffflfifiififiAW—ffiiPH-‘y ‘ZE filflfiiif‘ §|W§¢ 95%:7'5. Eli] 260ifi‘C.D‘il‘flJ 5i] id". .a, .~ 5'1 S fihwafi The top of the terminals older ability . . . l Test shall be dippedon the solder Solder Stove Ninely’fIVE percent of ham 3“ 260i5C [01”51'1 terminals shall he dippedl seconds. , . ls neesamesetua eenem ffi- 100000“ 90 2x / emeeetmett. WE? = _ Ewmifllfliflfigfin figlfiifl: 10M!) Min Earth: Wtfiflom Switch shall be operated Life Tester Ffiiiml’cgfimxififii- 52 #fifiiflfi continuously at about 90 Life tesL2100,0000ycles Operation Life cycles /min without load. After test: Insulation resistance: 10MB Min Operating force: Change should be within i5(}% of specified value. No abnormalities shall be recognized in appearance and construction. @
PRODUCT SPECIFICATION 5. Eritrea-1m Reliability trial V0 m).- E Wififi7£ Wflifiifi§ EFHESR ‘ ltem Test Vlethnd Equipment Requirements fil‘ifiTfifigiV/ffififibi. fikfiifilfi 260: @2934”? dwwfiéjiilfii fifii’fifl _ . 7% 5C, Wflflll'm Silly. (fiflifllz‘WT Tmlfls fiat—WE. a. 3 RMEKM fifi¥fi§buy|~jj )5 Appearance should eSlsmme be not damaged, to} Terminals shall be dipped in the solder Solder Stove electrical and Soldering bath at 260:5'0 for 511 seconds mechanical heat Without additional force for Characteristics terminals. shall be satisfied. WERE/HE SOiZ'Cf’IiifirF 96 ’J‘fi‘lEi fi‘iiffifiifl YUM: MWAUE’TEE _ mfiifiiflflfii EETIT€§H¢F l dW‘J‘E‘WEu figfil‘fl. fiéi’gfifigflze 3~ 4 Résgam to The switch shall be stored at a High & Low Appearance, H temperature of BOiZ'C for 96 hours, T electrical and eat Test emperature Measurements shall be made after it be mechanical subjected to the standard conditions for “Star characteristics 1 hour. shall be satisfied. mfifihfigrwiZ‘CPfifiW 96 ’J‘H‘Ufi. Elfiifi 5W1.- MWZUE’TH _ ‘H‘ \ WETIH€3§1¥F l IMMEWEe iaWiHL fiéiSl-‘lfigdin 3' 5 mfmmmfifi The switch shall be stored at a ngh & Law Appearance, “9515”“09 W temperature of ~20i2'C for 96 hours, electrical and COM T9“ Measurements shall be made after it be Temperature mechanical subjected to the standard conditions for Tester characteristics 1 hour. shall be satisfied. HETZfifi 40:2'Cilfli'fifili7fl 901696 ‘Iflfi‘ffliflifi mm. lJLfi'ZAUfl’Et‘HE fiiifi'l-l 96 NEE. fififfiiifi’fi'fizl‘f—T l fiéi’flfifigfiio _ mfi‘fiiflflfifi ’J\fi€l/§WE (flfifiifitflfifi). 3' 6 . 'I'he sw1tch shall be stored at a T9." erature Appearance, Resistance to P . "midi” Test temperature of 40:ZC,relative & Humidity 615613031 and ‘ humidity 901696 for 96 hours, Tester mechanical . Measurements shall he made after it be Chamber Chammensfilcs subjected to the standard conditions for shall be satisfied. 1 hour (Wipe out water drip). WHE‘Fk‘EiifiEWE: $3; Efififl‘ifiifilfli 1. 25$. 3.515%: mm fimfiih. 2. itifiilifizfi. 5i1%()fifififitk). 3. limfilrfl: 24 INN. — eerie 3- 7 mgfi 4. am. mmmmmei. Salt Mlst The switch shall be checked after Salt Spray No remarkable Test following test: Tester nnrrnsion shall he LTemperature: 35i5°C recognize“ i" "“3181 t . ZlSalt solution: 5il%(Solids by mass) W 5 Bl Duration: 24 hours, 4. After immersing, salt deposit shall be removed by running miter. @

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity: 0
Unit Price: 2.1
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity: 0
Unit Price: 2.1
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity: 0
Unit Price: 0
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity: 0
Unit Price: 2.1
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity: 0
Unit Price: 2.1