BC847BPN,115 Datasheet by Nexperia USA Inc.

‘? ‘ o ‘Tmti ’ nexpefla
1. Product profile
1.1 General description
NPN/PNP general-purpose transistor pair in a very small SOT363 (SC-88)
Surface-Mounted Device (SMD) plastic package.
1.2 Features
nLow collector capacitance
nLow collector-emitter saturation voltage
nClosely matched current gain
nReduces number of components and board space
nNo mutual interference between the transistors
1.3 Applications
nGeneral-purpose switching and amplification
1.4 Quick reference data
2. Pinning information
BC847BPN
45 V, 100 mA NPN/PNP general-purpose transistor
Rev. 04 — 18 February 2009 Product data sheet
Table 1. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
Per transistor; for the PNP transistor with negative polarity
VCEO collector-emitter voltage open base - - 45 V
ICcollector current - - 100 mA
hFE DC current gain VCE =5V; I
C= 2 mA 200 - 450
Table 2. Pinning
Pin Description Simplified outline Graphic symbol
1 emitter TR1
2 base TR1
3 collector TR2
4 emitter TR2
5 base TR2
6 collector TR1
132
4
56
sym019
2
13
5
6
TR1 TR2
4
de, Nu"... av 1m7 mm; mm
© NNexperia B.V. 2017. All rights reserved
BC847BPN_4
Product data sheet Rev. 04 — 18 February 2009 2 of 14
Nexperia BC847BPN
45 V, 100 mA NPN/PNP general-purpose transistor
3. Ordering information
4. Marking
[1] * = -: made in Hong Kong
* = p: made in Hong Kong
* = t: made in Malaysia
* = W: made in China
5. Limiting values
[1] Device mounted on an FR4 Printed-Circuit Board (PCB), single-sided copper, tin-plated and standard
footprint.
[2] Device mounted on an FR4 PCB, single-sided copper, tin-plated, mounting pad for collector 1 cm2.
Table 3. Ordering information
Type number Package
Name Description Version
BC847BPN SC-88 plastic surface-mounted package; 6 leads SOT363
Table 4. Marking codes
Type number Marking code[1]
BC847BPN 13*
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
Per transistor; for the PNP transistor with negative polarity
VCBO collector-base voltage open emitter - 50 V
VCEO collector-emitter voltage open base - 45 V
VEBO emitter-base voltage open collector - 5 V
ICcollector current - 100 mA
ICM peak collector current single pulse;
tp1ms - 200 mA
IBM peak base current single pulse;
tp1ms - 200 mA
Ptot total power dissipation Tamb 25 °C[1] - 220 mW
[2] - 250 mW
Per device
Ptot total power dissipation Tamb 25 °C[1] - 300 mW
[2] - 400 mW
Tjjunction temperature - 150 °C
Tamb ambient temperature 65 +150 °C
Tstg storage temperature 65 +150 °C
lepluiEV zuw Afluwhlsmmfl
© NNexperia B.V. 2017. All rights reserved
BC847BPN_4
Product data sheet Rev. 04 — 18 February 2009 3 of 14
Nexperia BC847BPN
45 V, 100 mA NPN/PNP general-purpose transistor
6. Thermal characteristics
[1] Device mounted on an FR4 PCB, single-sided copper, tin-plated and standard footprint.
[2] Device mounted on an FR4 PCB, single-sided copper, tin-plated, mounting pad for collector 1 cm2.
(1) FR4 PCB, mounting pad for collector 1 cm2
(2) FR4 PCB, standard footprint
Fig 1. Per device: Power derating curves SOT363 (SC-88)
Tamb (°C)
75 17512525 7525
006aab419
200
300
100
400
500
Ptot
(mW)
0
(1)
(2)
Table 6. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
Per transistor
Rth(j-a) thermal resistance from
junction to ambient in free air [1] - - 568 K/W
[2] - - 500 K/W
Rth(j-sp) thermal resistance from
junction to solder point - - 230 K/W
Per device
Rth(j-a) thermal resistance from
junction to ambient in free air [1] - - 416 K/W
[2] - - 313 K/W
VprmiEV 2m Afluqmsvesqmfl
© NNexperia B.V. 2017. All rights reserved
BC847BPN_4
Product data sheet Rev. 04 — 18 February 2009 4 of 14
Nexperia BC847BPN
45 V, 100 mA NPN/PNP general-purpose transistor
FR4 PCB, standard footprint
Fig 2. Per transistor: Transient thermal impedance from junction to ambient as a function of pulse duration;
typical values
FR4 PCB, mounting pad for collector 1 cm2
Fig 3. Per transistor: Transient thermal impedance from junction to ambient as a function of pulse duration;
typical values
006aab420
10510102
104102
101tp (s)
103103
1
102
10
103
Zth(j-a)
(K/W)
1
δ = 1 0.75
0.50 0.33
0.10
0.05 0.02
0.01
0
0.20
006aab421
10510102
104102
101tp (s)
103103
1
102
10
103
Zth(j-a)
(K/W)
1
δ = 1 0.75
0.50 0.33
0.10
0.05 0.02
0.01
0.20
0
Nu"... av 1m7 mm; mm
© NNexperia B.V. 2017. All rights reserved
BC847BPN_4
Product data sheet Rev. 04 — 18 February 2009 5 of 14
Nexperia BC847BPN
45 V, 100 mA NPN/PNP general-purpose transistor
7. Characteristics
[1] Pulse test: tp300 µs; δ≤0.02.
Table 7. Characteristics
T
amb
=25
°
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
Per transistor; for the PNP transistor with negative polarity
ICBO collector-basecut-off
current VCB =30V; I
E=0A --15nA
VCB =30V; I
E=0A;
Tj= 150 °C--5µA
IEBO emitter-base cut-off
current VEB =5V; I
C= 0 A - - 100 nA
hFE DC current gain VCE =5V; I
C= 2 mA 200 - 450
VCEsat collector-emitter
saturation voltage IC= 10 mA; IB= 0.5 mA - - 100 mV
IC= 100 mA; IB=5mA [1] - - 300 mV
VBEsat base-emitter
saturation voltage IC= 10 mA; IB= 0.5 mA - 755 - mV
VBE base-emitter voltage IC= 2 mA; VCE =5V
TR1 (NPN) 580 655 700 mV
TR2 (PNP) 600 655 750 mV
Cccollector capacitance IE=i
e= 0 A; VCB =10V;
f=1MHz
TR1 (NPN) - - 1.5 pF
TR2 (PNP) - - 2.2 pF
Ceemitter capacitance IC=i
c= 0 A; VEB = 0.5 V;
f=1MHz
TR1 (NPN) - 11 - pF
TR2 (PNP) - 10 - pF
fTtransition frequency IC= 10 mA; VCE =5V;
f = 100 MHz 100 - - MHz
p/////" ‘ -i/ / VixplniEV 2m N‘uchlsvesqrwfl
© NNexperia B.V. 2017. All rights reserved
BC847BPN_4
Product data sheet Rev. 04 — 18 February 2009 6 of 14
Nexperia BC847BPN
45 V, 100 mA NPN/PNP general-purpose transistor
VCE =5V
(1) Tamb = 150 °C
(2) Tamb =25°C
(3) Tamb =55 °C
Tamb =25°C
Fig 4. TR1 (NPN): DC current gain as a function of
collector current; typical values Fig 5. TR1 (NPN): Collector current as a function of
collector-emitter voltage; typical values
VCE =5V
(1) Tamb =55 °C
(2) Tamb =25°C
(3) Tamb = 150 °C
IC/IB=20
(1) Tamb =55 °C
(2) Tamb =25°C
(3) Tamb = 150 °C
Fig 6. TR1 (NPN): Base-emitter voltage as a function
of collector current; typical values Fig 7. TR1 (NPN): Base-emitter saturation voltage as
a function of collector current; typical values
mgt727
10111010
2103
IC (mA)
0
600
500
400
300
200
100
hFE
(1)
(2)
(3)
VCE (V)
054231
006aab422
0.10
0.05
0.15
0.20
IC
(A)
0
IB (mA) = 4.0
0.8
0.4
3.6
3.2
1.6
2.4
2.8
2.0
1.2
0
1200
1000
800
600
400
200
mgt728
10210111010
2103
IC (mA)
VBE
(mV)
(1)
(2)
(3)
006aab423
0.6
0.8
0.4
1.0
1.2
VBEsat
(V)
0.2
IC (mA)
101103
102
110
(1)
(2)
(3)
VixplniEV 2m N‘uchlsvesqrwfl
© NNexperia B.V. 2017. All rights reserved
BC847BPN_4
Product data sheet Rev. 04 — 18 February 2009 7 of 14
Nexperia BC847BPN
45 V, 100 mA NPN/PNP general-purpose transistor
IC/IB=20
(1) Tamb = 150 °C
(2) Tamb =25°C
(3) Tamb =55 °C
VCE = 5 V; f = 1 MHz; Tamb =25°C
Fig 8. TR1 (NPN): Collector-emitter saturation
voltage as a function of collector current;
typical values
Fig 9. TR1 (NPN): Transition frequency as a function
of collector current; typical values
104
103
102
10
mgt729
10111010
2103
IC (mA)
VCEsat
(mV)
(1)
(2)
(3)
006aab424
IC (mA)
101102
101
108
109
fT
(Hz)
107
, 4"; /,/J/:/-r: M / , /§;/:Jr_ - ?////,- —/ / /_’_ _ / a VixplniEV 2m N‘uchlsvesqrwfl
© NNexperia B.V. 2017. All rights reserved
BC847BPN_4
Product data sheet Rev. 04 — 18 February 2009 8 of 14
Nexperia BC847BPN
45 V, 100 mA NPN/PNP general-purpose transistor
VCE =5V
(1) Tamb = 150 °C
(2) Tamb =25°C
(3) Tamb =55 °C
Tamb =25°C
Fig 10. TR2 (PNP): DC current gain as a function of
collector current; typical values Fig 11. TR2 (PNP): Collector current as a function of
collector-emitter voltage; typical values
VCE =5V
(1) Tamb =55 °C
(2) Tamb =25°C
(3) Tamb = 150 °C
IC/IB=20
(1) Tamb =55 °C
(2) Tamb =25°C
(3) Tamb = 150 °C
Fig 12. TR2 (PNP): Base-emitter voltage as a function
of collector current; typical values Fig 13. TR2 (PNP): Base-emitter saturation voltage as
a function of collector current; typical values
006aab425
IC (mA)
101103
102
110
200
400
600
hFE
0
(1)
(2)
(3)
VCE (V)
054231
006aab426
0.10
0.05
0.15
0.20
IC
(A)
0
IB (mA) = 3.5
0.7
3.15
2.8
1.4
2.1 2.45
1.75
1.05
0.35
200
1200
400
600
800
1000
mld700
102101
(1)
1IC (mA)
VBE
mV
10 102103
(3)
(2)
200
1200
400
600
800
1000
mld702
1101IC (mA)
VBEsat
(mV)
10 102103
(1)
(3)
(2)
VixplniEV 2m N‘uchlsvesqrwfl
© NNexperia B.V. 2017. All rights reserved
BC847BPN_4
Product data sheet Rev. 04 — 18 February 2009 9 of 14
Nexperia BC847BPN
45 V, 100 mA NPN/PNP general-purpose transistor
IC/IB=20
(1) Tamb = 150 °C
(2) Tamb =25°C
(3) Tamb =55 °C
VCE =5 V; f = 1 MHz; Tamb =25°C
Fig 14. TR2 (PNP): Collector-emitter saturation
voltage as a function of collector current;
typical values
Fig 15. TR2 (PNP): Transition frequency as a function
of collector current; typical values
104
103
102
10
mld701
101110 IC (mA)
VCEsat
(mV)
102103
(1)
(2)
(3)
006aab427
IC (mA)
101102
101
108
109
fT
(Hz)
107
E * 1 J 7 T i * VET” 11% TI The indicated -xxx are the last three digits of the 12NC ordering code, levlniBV mu mummm
© NNexperia B.V. 2017. All rights reserved
BC847BPN_4
Product data sheet Rev. 04 — 18 February 2009 10 of 14
Nexperia BC847BPN
45 V, 100 mA NPN/PNP general-purpose transistor
8. Package outline
9. Packing information
[1] For further information and the availability of packing methods, see Section 13.
[2] T1: normal taping
[3] T2: reverse taping
Fig 16. Package outline SOT363 (SC-88)
06-03-16Dimensions in mm
0.25
0.10
0.3
0.2
pin 1
index
1.3
0.65
2.2
2.0 1.35
1.15
2.2
1.8 1.1
0.8
0.45
0.15
132
465
Table 8. Packing methods
The indicated -xxx are the last three digits of the 12NC ordering code.
[1]
Type number Package Description Packing quantity
3000 10000
BC847BPN SOT363 4 mm pitch, 8 mm tape and reel; T1 [2] -115 -135
4 mm pitch, 8 mm tape and reel; T2 [3] -125 -165
v zuw Afluwhlsmmfl
© NNexperia B.V. 2017. All rights reserved
BC847BPN_4
Product data sheet Rev. 04 — 18 February 2009 11 of 14
Nexperia BC847BPN
45 V, 100 mA NPN/PNP general-purpose transistor
10. Soldering
Fig 17. Reflow soldering footprint SOT363 (SC-88)
Fig 18. Wave soldering footprint SOT363 (SC-88)
solder lands
solder resist
occupied area
solder paste
sot363_fr
2.65
2.35 0.4 (2×)
0.6
(2×)
0.5
(4×)
0.5
(4×)
0.6
(4×)
0.6
(4×)
1.5
1.8
Dimensions in mm
sot363_fw
solder lands
solder resist
occupied area
preferred transport
direction during soldering
5.3
1.3 1.3
1.5
0.3
1.5
4.5
2.45
2.5
Dimensions in mm
Nu"... av 1m7 mm; mm
© NNexperia B.V. 2017. All rights reserved
BC847BPN_4
Product data sheet Rev. 04 — 18 February 2009 12 of 14
Nexperia BC847BPN
45 V, 100 mA NPN/PNP general-purpose transistor
11. Revision history
Table 9. Revision history
Document ID Release date Data sheet status Change notice Supersedes
BC847BPN_4 20090218 Product data sheet - BC847BPN_3
Modifications: The format of this data sheet has been redesigned to comply with the new identity guidelines
of NXP Semiconductors.
Legal texts have been adapted to the new company name where appropriate.
Section 4 “Marking”: updated
Section 7 “Characteristics”: enhanced
Section 9 “Packing information”: added
Section 10 “Soldering”: added
Section 12 “Legal information”: updated
BC847BPN_3 20011026 Product specification - BC847BPN_2
BC847BPN_2 19990426 Preliminary specification - BC847BPN_1
BC847BPN_1 19970709 Preliminary specification - -
h. | may hav max/WW nexgena com www nexgena,mrmgmllleflerms. ht! www.nex an salesaddresses®nex9er com Nu"... av 1m7 mm; mm
© NNexperia B.V. 2017. All rights reserved
BC847BPN_4
Product data sheet Rev. 04 — 18 February 2009 13 of 14
Nexperia BC847BPN
45 V, 100 mA NPN/PNP general-purpose transistor
12. Legal information
12.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nexperia.com.
damage. Nexperia accepts no liability for inclusion and/or use of Nexperia
products in such equipment or applications and therefore such inclusion and/
or use is at the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) may cause permanent
damage to the device. Limiting values are stress ratings only and operation of
the device at these or any other conditions above those given in the
Characteristics sections of this document is not implied. Exposure to limiting
values for extended periods may affect device reliability.
Terms and conditions of sale — Nexperia products are sold subject to the
general terms and conditions of commercial sale, as published at http://
www.nexperia.com/profile/terms, including those pertaining to warranty,
intellectual property rights infringement and limitation of liability, unless
explicitly otherwise agreed to in writing by Nexperia. In case of any
inconsistency or conflict between information in this document and such
terms and conditions, the latter will prevail.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
12.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
12.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the
relevant full data sheet, which is available on request via the local Nexperia
sales office. In case of any inconsistency or conflict with the short data sheet,
the full data sheet shall prevail.
12.3 Disclaimers
General — Information in this document is believed to be accurate and
reliable. However, Nexperia does not give any representations or warranties,
expressed or implied, as to the accuracy or completeness of such information
and shall have no liability for the consequences of use of such information.
Right to make changes — Nexperia reserves the right to make changes to
information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in medical, military, aircraft, space or life
support equipment, nor in applications where failure or malfunction of an
Nexperia product can reasonably be expected to result in personal injury,
death or severe property or environmental
13. Contact information
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to:
salesaddresses@nexperia.com
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
Nexperia BC847BPN
45 V, 100 mA NPN/PNP general-purpose transistor
14. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description. . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.4 Quick reference data. . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 1
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
4 Marking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 2
6 Thermal characteristics. . . . . . . . . . . . . . . . . . . 3
7 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 5
8 Package outline . . . . . . . . . . . . . . . . . . . . . . . . 10
9 Packing information. . . . . . . . . . . . . . . . . . . . . 10
10 Soldering . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
11 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 12
12 Legal information. . . . . . . . . . . . . . . . . . . . . . . 13
12.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 13
12.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
12.3 Disclaimers . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
12.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 13
13 Contact information. . . . . . . . . . . . . . . . . . . . . 13
14 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
18 February 2009