BC846BW/ZL135 Datasheet by Nexperia USA Inc.

View All Related Products | Download PDF Datasheet
nexpefla
1. Product profile
1.1 General description
NPN general-purpose transistors in Surface-Mounted Device (SMD) plastic packages.
[1] Valid for all available selection groups.
1.2 Features and benefits
General-purpose transistors
SMD plastic packages
Two different gain selections
1.3 Applications
General-purpose switching and amplification
1.4 Quick reference data
BC846 series
65 V, 100 mA NPN general-purpose transistors
Rev. 9 — 25 September 2012 Product data sheet
Table 1. Product overview
Type number[1] Package PNP complement
Nexperia JEITA JEDEC
BC846 SOT23 - TO-236AB BC856
BC846W SOT323 SC-70 - BC856W
BC846T SOT416 SC-75 - BC856T
Table 2. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
VCEO collector-emitter voltage open base - - 65 V
ICcollector current - - 100 mA
hFE DC current gain VCE =5V; I
C=2mA 110 - 450
hFE group A 110 180 220
hFE group B 200 290 450
her, de, a Wm: a v 1m7 Al mm mm
© Nexperia B.V. 2017. All rights reserved
BC846_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 9 — 25 September 2012 2 of 15
Nexperia BC846 series
65 V, 100 mA NPN general-purpose transistors
2. Pinning information
3. Ordering information
[1] Valid for all available selection groups.
4. Marking
[1] * = placeholder for manufacturing site code
Table 3. Pinning
Pin Description Simplified outline Graphic symbol
SOT23, SOT323, SOT416
1base
2emitter
3 collector
006aaa144
12
3
sym021
3
2
1
Table 4. Ordering information
Type number[1] Package
Name Description Version
BC846 - plastic surface-mounted package; 3 leads SOT23
BC846W SC-70 plastic surface-mounted package; 3 leads SOT323
BC846T SC-75 plastic surface-mounted package; 3 leads SOT416
Table 5. Marking codes
Type number Marking code[1]
BC846 1D*
BC846A 1A*
BC846B 1B*
BC846W 1D*
BC846AW 1A*
BC846BW 1B*
BC846T 1M
BC846AT 1A
BC846BT 1B
alum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
BC846_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 9 — 25 September 2012 3 of 15
Nexperia BC846 series
65 V, 100 mA NPN general-purpose transistors
5. Limiting values
[1] Device mounted on an FR4 Printed-Circuit Board (PCB), single-sided copper, tin-plated and standard
footprint.
6. Thermal characteristics
[1] Device mounted on an FR4 PCB, single-sided copper, tin-plated and standard footprint.
Table 6. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VCBO collector-base voltage open emitter - 80 V
VCEO collector-emitter voltage open base - 65 V
VEBO emitter-base voltage open collector - 6 V
ICcollector current - 100 mA
ICM peak collector current single pulse;
tp1ms -200mA
IBM peak base current single pulse;
tp1ms -200mA
Ptot total power dissipation Tamb 25 C[1]
SOT23 - 250 mW
SOT323 - 200 mW
SOT416 - 150 mW
Tjjunction temperature - 150 C
Tamb ambient temperature 65 +150 C
Tstg storage temperature 65 +150 C
Table 7. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
Rth(j-a) thermal resistance from
junction to ambient in free air [1]
SOT23 - - 500 K/W
SOT323 - - 625 K/W
SOT416 - - 833 K/W
am"... av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
BC846_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 9 — 25 September 2012 4 of 15
Nexperia BC846 series
65 V, 100 mA NPN general-purpose transistors
7. Characteristics
[1] Pulse test: tp300 s; = 0.02.
[2] VBEsat decreases by approximately 1.7 mV/K with increasing temperature.
[3] VBE decreases by approximately 2 mV/K with increasing temperature.
Table 8. Characteristics
Tamb =25
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
ICBO collector-base cut-off
current VCB =30V; I
E=0A - - 15 nA
VCB =30V; I
E=0A;
Tj= 150 C--5A
IEBO emitter-base cut-off
current VEB =5V; I
C= 0 A - - 100 nA
hFE DC current gain VCE =5V; I
C=10A
hFE group A - 180 -
hFE group B - 290 -
DC current gain VCE =5V; I
C=2mA 110 - 450
hFE group A 110 180 220
hFE group B 200 290 450
VCEsat collector-emitter
saturation voltage IC=10mA; I
B=0.5mA - 90 200 mV
IC=100mA; I
B=5mA [1] - 200 400 mV
VBEsat base-emitter
saturation voltage IC=10mA; I
B=0.5mA [2] - 760 - mV
IC=100mA; I
B=5mA [2] - 900 - mV
VBE base-emitter voltage IC=2mA; V
CE =5V [3] 580 660 700 mV
IC=10mA; V
CE =5V [3] --770mV
fTtransition frequency VCE =5V; I
C=10mA;
f=100MHz 100--MHz
Cccollector capacitance VCB =10V; I
E=i
e=0A;
f=1MHz - 23pF
Ceemitter capacitance VEB =0.5V; I
C=i
c=0A;
f=1MHz -11-pF
NF noise figure IC=200A; VCE =5V;
RS=2 k; f = 1 kHz;
B=200Hz
-210dB
.meav 2m N‘V‘ihlsvesqmfl
© Nexperia B.V. 2017. All rights reserved
BC846_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 9 — 25 September 2012 5 of 15
Nexperia BC846 series
65 V, 100 mA NPN general-purpose transistors
VCE =5V
(1) Tamb = 150 C
(2) Tamb =25C
(3) Tamb =55 C
VCE =5V
(1) Tamb =55 C
(2) Tamb =25C
(3) Tamb = 150 C
Fig 1. Selection A: DC current gain as a function of
collector current; typical values Fig 2. Selection A: Base-emitter voltage as a function
of collector current; typical values
IC/IB=20
(1) Tamb = 150 C
(2) Tamb =25C
(3) Tamb =55 C
IC/IB=10
(1) Tamb =55 C
(2) Tamb =25C
(3) Tamb = 150 C
Fig 3. Selection A: Collector-emitter saturation
voltage as a function of collector current;
typical values
Fig 4. Selection A: Base-emitter saturation voltage
as a function of collector current; typical
values
mgt723
10111010
2103
IC (mA)
0
400
300
200
100
hFE
(1)
(2)
(3)
mgt724
10111010
2103
IC (mA)
0
1200
1000
800
600
400
200
VBE
(mV)
(1)
(2)
(3)
103
102
10
mgt725
10111010
2103
IC (mA)
VCEsat
(mV)
(1)
(2)
(3)
mgt726
10111010
2103
IC (mA)
0
1200
1000
800
600
400
200
VBEsat
(mV)
(1)
(2)
(3)
.meav 2m N‘V‘ihlsvesqmfl
© Nexperia B.V. 2017. All rights reserved
BC846_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 9 — 25 September 2012 6 of 15
Nexperia BC846 series
65 V, 100 mA NPN general-purpose transistors
VCE =5V
(1) Tamb = 150 C
(2) Tamb =25C
(3) Tamb =55 C
VCE =5V
(1) Tamb =55 C
(2) Tamb =25C
(3) Tamb = 150 C
Fig 5. Selection B: DC current gain as a function of
collector current; typical values Fig 6. Selection B: Base-emitter voltage as a function
of collector current; typical values
IC/IB=20
(1) Tamb = 150 C
(2) Tamb =25C
(3) Tamb =55 C
IC/IB=10
(1) Tamb =55 C
(2) Tamb =25C
(3) Tamb = 150 C
Fig 7. Selection B: Collector-emitter saturation
voltage as a function of collector current;
typical values
Fig 8. Selection B: Base-emitter saturation voltage
as a function of collector current; typical
values
mgt727
10111010
2103
IC (mA)
0
600
500
400
300
200
100
hFE
(1)
(2)
(3)
0
1200
1000
800
600
400
200
mgt728
10210111010
2103
IC (mA)
VBE
(mV)
(1)
(2)
(3)
104
103
102
10
mgt729
10111010
2103
IC (mA)
VCEsat
(mV)
(1)
(2)
(3)
mgt730
10111010
2103
IC (mA)
0
1200
1000
800
600
400
200
VBEsat
(mV)
(1)
(2)
(3)
‘ L 4— 1 L744 4W _ m am.“ av mu m um; 15mg
© Nexperia B.V. 2017. All rights reserved
BC846_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 9 — 25 September 2012 7 of 15
Nexperia BC846 series
65 V, 100 mA NPN general-purpose transistors
8. Package outline
Fig 9. Package outline SOT23 (TO-236AB)
Fig 10. Package outline SOT323 (SC-70)
04-11-04Dimensions in mm
0.45
0.15
1.9
1.1
0.9
3.0
2.8
2.5
2.1 1.4
1.2
0.48
0.38 0.15
0.09
12
3
04-11-04Dimensions in mm
0.45
0.15
1.1
0.8
2.2
1.8
2.2
2.0 1.35
1.15
1.3
0.4
0.3 0.25
0.10
12
3
NI WM: vumfl er,
© Nexperia B.V. 2017. All rights reserved
BC846_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 9 — 25 September 2012 8 of 15
Nexperia BC846 series
65 V, 100 mA NPN general-purpose transistors
9. Packing information
[1] For further information and the availability of packing methods, see Section 13.
[2] Valid for all available selection groups.
Fig 11. Package outline SOT416 (SC-75)
04-11-04Dimensions in mm
0.95
0.60
1.8
1.4
1.75
1.45 0.9
0.7
0.25
0.10
1
0.30
0.15
12
30.45
0.15
Table 9. Packing methods
The indicated -xxx are the last three digits of the 12NC ordering code.[1]
Type
number[2] Package Description Packing quantity
1000 3000 4000
BC846 SOT23 4 mm pitch, 8 mm tape and reel -215 - -235
BC846W SOT323 4 mm pitch, 8 mm tape and reel -115 - -135
BC846T SOT416 4 mm pitch, 8 mm tape and reel -115 - -135
N v zuw Mum; 15mg
© Nexperia B.V. 2017. All rights reserved
BC846_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 9 — 25 September 2012 9 of 15
Nexperia BC846 series
65 V, 100 mA NPN general-purpose transistors
10. Soldering
Fig 12. Reflow soldering footprint SOT23 (TO-236AB)
Fig 13. Wave soldering footprint SOT23 (TO-236AB)
solder lands
solder resist
occupied area
solder paste
sot023_fr
0.5
(3×)
0.6
(3×)
0.6
(3×)
0.7
(3×)
3
1
3.3
2.9
1.7
1.9
2
Dimensions in mm
solder lands
solder resist
occupied area
preferred transport direction during soldering
sot023_fw
2.8
4.5
1.4
4.6
1.4
(2×)
1.2
(2×)
2.2
2.6
Dimensions in mm
W , am.“ av mu m um; 15mg
© Nexperia B.V. 2017. All rights reserved
BC846_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 9 — 25 September 2012 10 of 15
Nexperia BC846 series
65 V, 100 mA NPN general-purpose transistors
Fig 14. Reflow soldering footprint SOT323 (SC-70)
Fig 15. Wave soldering footprint SOT323 (SC-70)
solder lands
solder resist
occupied area
solder paste
sot323_fr
2.65
2.35 0.6
(3×)
0.5
(3×)
0.55
(3×)
1.325
1.85
1.3
3
2
1
Dimensions in mm
sot323_fw
3.65 2.1
1.425
(3×)
4.6
09
(2×)
2.575
1.8
solder lands
solder resist
occupied area
preferred transport
direction during soldering
Dimensions in mm
am.“ av mu m um; vrs-Mfl
© Nexperia B.V. 2017. All rights reserved
BC846_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 9 — 25 September 2012 11 of 15
Nexperia BC846 series
65 V, 100 mA NPN general-purpose transistors
Fig 16. Reflow soldering footprint SOT416 (SC-75)
Table 6 “lemng values" alum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
BC846_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 9 — 25 September 2012 12 of 15
Nexperia BC846 series
65 V, 100 mA NPN general-purpose transistors
11. Revision history
Table 10. Revision history
Document ID Release date Data sheet status Change notice Supersedes
BC846_SER v.9 20120925 Product data sheet - BC846_SER v.8
Modifications: Table 6 Limiting values: Ptot values corrected
BC846_SER v.8 20120424 Product data sheet BC846_BC546_SER v.7
BC846_BC546_SER v.7 20091117 Product data sheet - BC846_BC546_SER v.6
BC846_BC546_SER v.6 20060207 Product data sheet - -
my have aha thJ/www nexgena cam my llwww nexpena cam/pm! Aerms alum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
BC846_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 25 September 2012 13 of 15
Nexperia BC846 series
65 V, 100 mA NPN general-purpose transistors
12. Legal information
12.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nexperia.com.
12.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the Nexperia product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
12.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no
responsibility for the content in this document if provided by an information
source outside of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — Nexperia products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of a Nexperia product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. Nexperia and its suppliers accept no liability for
inclusion and/or use of Nexperia products in such equipment or
applications and therefore such inclusion and/or use is at the customer’s own
risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the Nexperia
product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
Nexperia does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using Nexperia
products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nexperia.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. Nexperia hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of Nexperia products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
hug //www nexge a com salesaddresses nex e com alum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
BC846_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 8 — 25 September 2012 14 of 15
Nexperia BC846 series
65 V, 100 mA NPN general-purpose transistors
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Quick reference data The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified,
the product is not suitable for automotive use. It is neither qualified nor tested
in accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of
non-automotive qualified products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards, customer
(a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s
own risk, and (c) customer fully indemnifies Nexperia for any
liability, damages or failed product claims resulting from customer design and
use of the product for automotive applications beyond Nexperia’s
standard warranty and Nexperia’s product specifications.
12.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
13. Contact information
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Nexperia BC846 series
65 V, 100 mA NPN general-purpose transistors
14. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features and benefits. . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.4 Quick reference data . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 2
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
4 Marking. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 3
6 Thermal characteristics . . . . . . . . . . . . . . . . . . 3
7 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 4
8 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 7
9 Packing information . . . . . . . . . . . . . . . . . . . . . 8
10 Soldering . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
11 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 12
12 Legal information. . . . . . . . . . . . . . . . . . . . . . . 13
12.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 13
12.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
12.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . 13
12.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 14
13 Contact information. . . . . . . . . . . . . . . . . . . . . 14
14 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
25 September 2012

Products related to this Datasheet

TRANS NPN 65V 100MA TO236AB
Available Quantity: 9,000
Unit Price: 0.02379
TRANS NPN 65V 0.1A SOT23
Available Quantity: 6,298
Unit Price: 0.13
TRANS NPN 65V 100MA SOT323
Available Quantity: 74,800
Unit Price: 0.14
TRANS NPN 65V 100MA TO236AB
Available Quantity: 1,366
Unit Price: 0.13
TRANS NPN 65V 100MA TO236AB
Available Quantity: 9,781
Unit Price: 0.13
TRANS NPN 65V 0.1A SOT23
Available Quantity: 0
Unit Price: 0.02379
TRANS NPN 65V 0.1A SOT23
Available Quantity: 0
Unit Price: 0.13
TRANS NPN 65V 100MA TO236AB
Available Quantity: 0
Unit Price: 0.02379
TRANS NPN 65V 0.1A SOT23
Available Quantity: 0
Unit Price: 0.01866
TRANS NPN 65V 0.1A SOT23
Available Quantity: 0
Unit Price: 0.13
TRANS NPN 65V 100MA TO236AB
Available Quantity: 9,781
Unit Price: 0.13
TRANS NPN 65V 100MA SOT323
Available Quantity: 0
Unit Price: 0.14
TRANS NPN 65V 100MA SOT323
Available Quantity: 0
Unit Price: 0.14
TRANS NPN 65V 0.1A SOT416
Available Quantity: 0
Unit Price: 0
TRANS NPN 65V 100MA SOT323
Available Quantity: 0
Unit Price: 0.14
TRANS NPN 65V 100MA SOT323
Available Quantity: 0
Unit Price: 0.14
TRANS NPN 65V 0.1A SOT416
Available Quantity: 0
Unit Price: 0
TRANS NPN 65V 100MA SOT323
Available Quantity: 74,800
Unit Price: 0.14
TRANS NPN 65V 100MA TO236AB
Available Quantity: 1,366
Unit Price: 0.13
TRANS NPN 65V 0.1A SOT416
Available Quantity: 0
Unit Price: 0
TRANS NPN 65V 0.1A SOT416
Available Quantity: 0
Unit Price: 0
TRANS NPN 65V 0.1A SOT23
Available Quantity: 0
Unit Price: 0.13
TRANS NPN 65V 0.1A SOT23
Available Quantity: 0
Unit Price: 0.13
TRANS NPN 65V 0.1A SOT23
Available Quantity: 6,298
Unit Price: 0.13
TRANS NPN 65V 100MA SOT323
Available Quantity: 0
Unit Price: 0.14
TRANS GEN PURPOSE SC-88
Available Quantity: 0
Unit Price: 0
TRANS GEN PURPOSE SC-70
Available Quantity: 0
Unit Price: 0
TRANS GEN PURPOSE SC-70
Available Quantity: 0
Unit Price: 0
TRANS GEN PURPOSE SC-70
Available Quantity: 0
Unit Price: 0
TRANS GEN PURPOSE SC-70
Available Quantity: 0
Unit Price: 0