843WB Liquid Datasheet by MG Chemicals

@ [mil SllP SIIIELD' IIIWI SUPER SIIIElli ,
ISO 9001:2015 Quality Management System. Burlington, Ontario, Canada SAI Global File: 004008 05 April 2021 / Ver. 5.6 1
843WB Liquid
Cured Properties
Resistivity 5.3 x 10-4 Ω·cm
SurfaceResistance@50µm 0.020 Ω/sq
ServiceTemperatureRange -40–120 ˚C
Usage Parameters
RecoatTime(plastic) 20 min
RecoatTime(drywall) 5 min
CureTimes 24h@22 ˚C
2.5h@65˚C
RecommendedFilmThickness 50 µm
MinimumFilmThickness 30 µm
TheoreticalCoverage@2mil 47040 cm2/L
(basedon100%transferefficiency)
Uncured Properties
Viscosity@25˚C 660 cP
Density 1.32 g/mL
PercentSolids 42 %
ShelfLife 2.5 y
CalculatedVOC 37 g/L
Electromagnetic Shielding Paint
843WB is a 1-part, water-based conductive
paint, pigmented with highly conductive silver-
coated copper flake. It is easy to use, with no
let-downandnoheatcurenecessary.Itadheres
stronglytomostinjection-moldedplastics,such
as ABS, PBT and PVA. It also bonds well to
drywall and can be painted over with common
architecturalpaints.
843WB is designed to reduce EMI/RFI
interferences in architectural and electronic
applications.
Features & Benefits
• ProvidesexcellentEMI/RFIshieldingovera
broadrangeoffrequencies
• Non-flammableandnonoxiousodors
• Shipsasanon-DGbyair
• LowVOCcontent
Available Packaging
Cat. No. Packaging Net Vol. Net Wt.
843WB-15ML Jar 12 mL 15.8 g
843WB-150ML Bottle 150 mL 198 g
843WB-850ML Can 850 mL 1.12 kg
843WB-3.78L Can 3.60 L 4.76 kg
Contact Information
MGChemicals,1210CorporateDrive
Burlington,Ontario,CanadaL7L5R6
Email: support@mgchemicals.com
Phone:NorthAmerica:+(1)800-340-0772
International: +(1)905-331-1396
Europe: +(44)1663362888
Attenuatmrl (an! Sumac: mam: (n/sq) g Yhizknzss (mil) Chemicals
ISO 9001:2015 Quality Management System. Burlington, Ontario, Canada SAI Global File: 004008 05 April 2021 / Ver. 5.6 2
843WB Liquid
Application Instructions
Read the product SDS and Application Guide for
more detailed instructions before using this product
(downloadableatwww.mgchemicals.com).
Recommended Preparation
Plastic—Clean the substrate with Isopropyl Alcohol,
MG#824,sothesurfaceisfreeofoils,dust,andother
residues.
DrywallFornewdrywall,applydirectlyontopofthe
drywall primer, after the primer has properly cured.
Whenapplyingontopofexistingpaint,firstwashthe
wall with a solution of T.S.P. diluted with water at a
1:10ratio,toensuregoodadhesion.
Paint Roller
This product may be applied with a standard paint
roller.Thinningisnotrequired.
Manual Spray Guns
Useastandardfluidnozzleguntospraythepaint.The
settings listed below are recommendations; however,
performancewillvarywithdifferentbrands:
LVM P HVLP
Nozzletipdiameter 1.8mm 1.8mm
Inletpressure 515psi 5–15psi
Airflow 10–15SCFM 8.3SCFM
Aircap 510psi 510psi
When using a pressure pot and agitator, keep the
agitator at low mixing speed with air pressure of
2050 psi. Use the lowest pressure necessary to
keeptheparticlessuspended.
Surface Resistance by Paint Thickness
0.00
0.05
0.10
0.15
0.20
0.25
1.30 1.40 1.50 1.60 1.70 1.80 1.90 2.00 2.10 2.20
Surface Resistance (Ω/sq)
Thickness (mil)
Selective Coating
Forhighervolumeapplications,paintcanbeapplied
via selective coating equipment. Use a system with
constantfluidrecirculationtokeeptheparticlesfrom
settlinginthelines.Thefluidnozzlemustbe1.8mmin
diameterand510psifluidpressureisrecommended.
Cure Instructions
Allowtodryatroomtemperaturefor24hours,orafter
lettingsitfor20minutes,curethepaintinanovenfor
2.5hours@65˚C.
Clean-up
Cleanthespraysystemandequipmentwithtapwater
after use.
Storage and Handling
Storebetween-20and27˚Cinadryarea,awayfrom
sunlight(seeSDS).
If exposed to freezing temperatures during storage
or transport, keep product at room temperature for
atleasttwodaysandensureitisfullyhomogeneous
priortouse.
Disclaimer
This information is believed to be accurate. It is
intended for professional end-users who have the
skillsrequiredtoevaluateandusethedataproperly.
M.G.ChemicalsLtd.doesnotguaranteetheaccuracy
ofthedataandassumesnoliabilityinconnectionwith
damagesincurredwhileusingit.
Shielding Attenuation
0
20
40
60
80
100
120
0.01 0. 1 110 100 1000 1000 0 1000 00
Attenuation (dB)
Frequency (MHz)
Al uminum Panel 843WB Blank
Testperformedwithatwo-coatthickness.