xPort® Brief Datasheet by Lantronix, Inc.

LANTQONI
Embedded
Device Server
Full Networking in a Tiny Package
XPort removes the complexity – of designing network connectivity into a product by
incorporating all of the required hardware and software inside a single embedded solution.
Smaller than your thumb, it includes all essential networking features, including a 10Base-
T/100Base-TX Ethernet connection, proven operating system, an embedded web server, e-mail
alerts, a full TCP/IP protocol stack and 256-bit AES encryption for secure communications.
This easy-to-embed networking processor module enables engineers to focus on their core
competency while reducing development time and cost and increasing product value.
Integrated Network Communications Module
XPort is powered by our DSTni™ network processor SoC, which includes a 10/100 MAC/PHY
and 256 KB of SRAM. It features a built-in web server for communications with a device via
a standard Internet browser. Web capability can be used for remote configuration, real-time
monitoring or troubleshooting. XPort has 512 KB of on-module Flash for web pages and
software upgrades. It acts as a dedicated co-processor that optimizes network activities
permitting the host microprocessor to function at maximum efficiency.
Building Intelligent Devices
With XPort you can embed intelligence into any electronic product for applications such as:
• Remote diagnostics and upgrades
• Asset tracking and replenishment
• Automation and control
• Power management
• Remote collaboration
• Personalized content delivery
XPort® is a compact, integrated solution to web-enable any device with serial capability. By incorporating XPort to
a product design, manufacturers can offer network connectivity as a standard feature within weeks — so they can
be accessed and controlled over the Internet.
XPort Highlights
Minimal engineering effort required
to web-enable virtually any electronic
device
Remote command and control of edge
devices
256-bit AES encryption for secure
communications
EM C/EMI -compliant; RoHS-compliant
Everything you need – all in a single
RJ45 package
BUILD NETWORK
CONNECTIVITY INTO
YOUR PRODUCTS,
QUICKLY AND SIMPLY
XPort®
LANTQONIX ‘ X a ' ” — EVOLUTION OS
XPort
Robust, feature-rich software suite eliminating the need to
negotiate the intricacies of Transmission Control Protocol (TCP) or
Internet Protocol (IP), XPort incorporates:
Robust Real Time Operating System (RTOS)
Full-featured network protocol stack
Built-in web server for device communication and configuration via a
standard browser
The Windows®-based DeviceInstaller™ makes configuring one or
more XPorts in a subnet quick and easy
Install and configure XPort and load firmware
Assign IP & other network specific addresses
Load custom web pages and view specific device data
Enable web-based configuration of the device
Ping or query the attached device(s) over the network
Allow Telnet communication with the device(s)
Features and Specifications
Serial Interface
Interface: CMOS (Asynchronous, 5V tolerant)
Data Rates: 300 bps to 921,600 bps
Characters: 7 or 8 data bits
Parity: odd, even, none
Stop Bits: 1 or 2
Control Signals: DTR/DCD, CTS, RTS
Flow Control: XON/XOFF, RTS/CTS
Programmable I/O: 3 PIO pins (software selectable)
Network Interface
Interface: Ethernet 10Base-T or 100Base-TX (Auto-Sensing)
Connector: RJ45
Protocols: TCP/IP, UDP/IP, ARP, ICMP, SNMP, TFTP, Telnet, DHCP, BOOT P,
HTTP and AutoIP
Indicators (LED)
10Base-T connection
100Base-TX connection
Link & activity indicator - Full/half duplex
Management
SNMP, Telnet, serial, internal Web server and Microsoft® Windows-based
utility for configuration
Security
Password protection
Optional 256-bit AES Rijndael encryption
Internal Web Server
Storage capacity: 384 KB for web pages
Architecture
CPU: Based on the DSTni-EX enhanced 16-bit, 48MHz or 88MHz x86
architecture
Memory: 256 KB SRAM and 512 KB Flash
Firmware: upgradeable via TFTP and serially
Power
Input voltage: 3.3 VDC
Environmental
Extended Temp: -40° to 85°C (-40° to 185°F)
Storage: -40° to 85°C (-40° to 185°F)
Packaging
Dimensions: 33.9 x 16.25 x 13.5 mm (1.33 x .64 x .53 in)
Weight: 9.6 g (0.34 oz)
Embedded
Device Server
Part Number Description
Americas
800.422.7055
sales@lantronix.com
http://www.lantronix.com
NASDAQ: LTRX
Europe
+31 (0) 76.52.3.6.74 4
EMEA@lantronix.com
Asia/Pacific/Japan
+852 3428.2338
asiapacific_sales@lantronix.com
China: +86.21.6237.8868
Shanghai@lantronix.com
India: +91 994-551-2488
Sales_India@lantronix.com
Japan: +81.3.3273.8850
Sales_Japan@lantronix.com
Ordering Information
XP1001000-05R
XPort XE Min. Quantity: 50 Units
XPort RoHS Extended Temperature,
without Encryption
XP1001000M-05R
XPort XE RoHS Extended Temperature,
with MODBUS, without Encryption
XPort SE Min. Quantity: 50 Units
XP1002000-05R XPort RoHS Extended Temperature, with
Encryption
XP100200S-05R XPort RoHS Extended Temperature, with
Encryption- Sample
XP10010NMK-01 XPort Evaluation Kit, with Encryption
XPPDK1000-LNX-02 XPort Pro Linux Development Kit**
©2016 Lantronix, Inc. Lantronix and XPort are registered trademarks, and DSTni, DeviceInstaller and Com Port Redirector are trademarks of Lantronix, Inc. All other trademarks are the property of their respective
owners. Specifications subject to change without notice. All rights reserved. MPB-00019 Rev B
Warranty
2-year limited warranty
Included Software
MS Windows-based DeviceInstaller software and MS Windows-based Com Port
Redirector™
XPort Evaluation Kit
The XPort Evaluation Kit includes everything you need to integrate the
XPort into your next product design, including:
An XPort Evaluation Board and reference design including CAD PCB files and
complete BOM
Universal AC power adapter
Network (CAT5) and serial cable
Connector adapter
Features and Specifications
> Serial Interface
•Interface:CMOS(Asynchronous,5Vtolerant)
•DataRates:300bpsto921,600bps
•Characters:7or8databits
•Parity:odd,even,none
•StopBits:1or2
•ControlSignals:DTR/DCD,CTS,RTS
•FlowControl:XON/XOFF,RTS/CTS
•ProgrammableI/O:3PIOpins(softwareselectable)
> Network Interface
Interface:Ethernet10Base-Tor100Base-TX(Auto-Sensing)
•Connector:RJ45
•Protocols:TCP/IP,UDP/IP,ARP,ICMP,SNMP,TFTP,Telnet,
DHCP, BOOTP, HTTP and AutoIP
> Indicators (LED)
•10Base-Tconnection
•100Base-TXconnection
•Link&activityindicator-Full/halfduplex
> Management
•SNMP,Telnet,serial,internalWebserver,andMicrosoft
Windows®-based utility for configuration
> Security
•Passwordprotection
•Optional256-bitAESRijndaelencryption
> Internal Web Server
•Storagecapacity:384KBforwebpages
> Architecture
•CPU:BasedontheDSTni-EXenhanced16-bit,48MHzor
88MHzx86architecture
•Memory:256KBSRAMand512KBFlash
•Firmware:upgradeableviaTFTPandserially
> Power
•Inputvoltage:3.3VDC
> Environmental
•ExtendedTemp:-40°to85°C(-40°to185°F)
•Storage:-40°to85°C(-40°to185°F)
> Packaging
•Dimensions:33.9x16.25x13.5mm(1.33x.64x.53in)
•Weight:9.6g(0.34oz)
> Warranty
•2-yearlimitedwarranty
> Included Software
•MSWindows-basedDeviceInstallersoftwareandMS
Windows-based Com Port Redirector
Ordering Information
Asia/Pacific
Call:+8523428.2338
Email:asiapacific_sales@lantronix.com
Europe
Call:+31(0)76.52.3.6.744
Email:EMEA@lantronix.com
United States
Call: 800.422.7055
Email:sales@lantronix.com
Buy Online:http://www.lantronix.com
NASDAQ: LTRX
> Part Number > Description
XPort XE Min. Quantity: 50 Units
 XP1001000-05R XPortRoHSExtendedTemperature,without
Encryption
XP1001000M-05R XPortXERoHSExtendedTemperature,with
MODBUS, without Encryption
XPort SE Min. Quantity: 50 Units
XP1002000-05R XPortRoHSExtendedTemperature,withEncryption
XP100200S-05R XPortRoHSExtendedTemperature,withEncryp-
tion - Sample
XP10010NMK-01 XPortEvaluationKit,withEncryption
XPort Evaluation Kit
The XPort Evaluation Kit includes everything you need to integrate the XPort into your
nextproductdesign,including:
•AnXPortEvaluationBoardandreferencedesignincludingCADPCBfilesand
complete BOM
•UniversalACpower
adapter
•Network(CAT5)and
serial cable
•Connector adapter
EX Chip Hardware Diagram
Internal Software Portfolio
186 Core
16-Bit CPU
24-Bit Address
16K Bytes
Boot ROM
256 Kbytes
SRAM
I/O Lines
Serial
Peripheral Interface
(SPI)
Timing
and Control
ADDRESS/DATA BUS
CPU
TIMERS
UART
DMA
INTRPT
CNTLR
WATCH
DOG10/100 Mbs
Ethernet Interface
PHY
OEM Specific
Device Server Application
Operating System
SNMP, DHCP SMTP, Rijndael
TCP, UDP
IP, ICMP
Ethernet
Web Server, TFTP, Telnet
Drivers
External Reset
Serial Data In
Serial Data Out
Configurable Pin 1
Configurable Pin 2
Configurable Pin 3
3.3 VDC Power
Signal Ground
Power Filters
25 MHz
Clock
1.8 VDC
Regulator
512 Kbytes
Flash Memory
Isolation
& Filtering
Magnetics
Chassis
(Earth) Ground
Ethernet
Transmit & Receive
RJ45 Wiper
Contacts
10/100 Mbit Link Status LED
Full/Half Duplex Activity LED
XPort Hardware and Software
©2013, Lantronix, Inc. Lantronix and XPort are registered trademarks, and DSTni and DeviceInstaller are trademarks of Lantronix, Inc. All other trademarks are the property of their respective owners. Specifications subject to change without notice. All
rights reserved. 910-430 Rev E
13.5 mm
16.25 mm
XPort Actual Size
33.9 mm
Robust, Feature-Rich Software Suite
Eliminating the need to negotiate the intricacies of
Transmission Control Protocol (TCP) or Internet Protocol
(IP), XPort incorporates:
Robust Real Time Operating System (RTOS)
Full-featured network protocol stack
Built-in web server for device communication and
configuration via a standard browser
The Windows-based DeviceInstaller™ makes configuring one
or more XPorts in a subnet quick and easy.
Install and configure XPort and load firmware
Assign IP & other network specific addresses
Load custom web pages and view specific device data
Enable web-based configuration of the device
Ping or query the attached device(s) over the network
Allow Telnet communication with the device(s)