XPort® Pro Lx6 Brief Datasheet

LANTQONIX‘” CONNECT SMART. DO MORE.
IPV6 READY, LINUX NETWORKING
MODULE FOR M2M APPLICATION
DEVELOPMENT
Medical
Device Server
Robust Processing Power & Flexible Linux Computing
The thumb-sized XPort Pro Lx6 provides everything you need in a single
embedded solution — eliminating the complexity of designing network
connectivity into a product and allowing advanced applications to be quickly
and easily deployed on the edge device itself.
IPv6-Ready Solution
Organizations have historically struggled with future proofing their networking
equipment, especially when it comes to supporting Internet Protocol version 6
(IPv6). Until recently, IPv6 was only available in high end computers. Today it’s
available on the XPort Proone of Lantronix’s flagship, award-winning products.
Using Linux and the large collection of available feature libraries, the XPort Pro
Lx6 offers a customizable platform for embedded developers to use and offer a
highly differentiated networking solution.
Industrial-Grade Device Server
The XPort Pro Lx6 delivers a robust, industrial-grade application device
server with network hardened software applications, in conjunction with
critical agency certification already completed by Lantronix. The benefit for
you? Reduced development time, faster time to market, and lower cost of
ownership through the entire product lifecycle.
The XPort® Pro Lx6 is a member of Lantronix XPort
Pro family of powerful and advanced embedded Linux
based networking modules. Footprint compatible
with the industry popular XPor, the XPort Pro Lx6
adds IPv6 — allowing designers to leverage an
off-the-shelf solution that’s highly customizable for
wired networking solutions.
Embedded Linux
Networking Server
XPort Pro Lx6 Highlights:
IPv6 Ready Certified: Conforms to core protocols
Easy to Deploy and Use: Simple device setup,
configuration and monitoring without any software
development
Robust: Device server application suite hardened by
Lantronix over the last decade
Feature Rich: Multiple session connectivity modes,
remote firmware upgrades and configuration with
enterprise class management interfaces
Secure: FIPS 197 compliant 256-bit AES encryption
Industrial-Ready: Operating environment at extended
temperatures: -40° to +85° C
Standards-based: Conforms to the latest IP networking
standards ensuring interoperability and eliminating
vendor lock-in
Guaranteed: 2-year limited warranty
Features and Specifications
> High Performance 32-bit Processor
 •16MBSDRAM16MBFlash
> Serial Interface
 •Softwareselectabledataratesfrom300to921kbps
 •Characters:7or8databits
 •Parity:Odd,Even,None
 •StopBits:1or2
 •ModemControlSignals:CTS,RTS,DTR/DCD
 •FlowControl:XON/XOFF(software),CTS/RTS(hardware)
 •ProgrammableIO:3PIOpins(softwareselectable)
> Network Interface
 •10Base-Tand100Base-TXLink
 •Connector:RJ45
 •InternetProtocol:DualStackIPv4andIPv6
 •Protocols:TCP/IP,UDP/IP,ARP,ICMP,TFTP,FTP,Telnet,
DHCP,BOOTP,HTTP,SMTP,AutoIP,andSYSLOG
> Security
 •TCP/AESandUDP/AES
> Software
 •MSWindowsbasedDeviceInstaller™
 •MSWindowsbasedComPortRedirector
> Management and Control
 •InternalWebManager
 •CLI(overSerialPortsorTelnet)
 •XMLConfigurationRecordsviaCLIorFTP
 •DeviceInstallersoftware
 •Firmware:UpgradeableviaFTP,Web,andSerialPort
> Internal Web Server
 •CustomizablewithCGI
 •Webcontentonlocalfilesystemandupdatablethrough
FTP
> Environmental
 •OperatingTemperature:-40°to+85°C
 •StorageTemperature:-40°to+85°C
 •RelativeHumidity:0%to90%non-condensing
> Power
 •InputVoltage:3.3VDC
 •IOMaxRating3.3v
> Regulatory Approvals
 •FCCPart15,SubpartB,ClassB
 •ICES-003Issue4(2004),ClassB
 •EN55022:2006andEN55024:1998+A1:2001+A2:2003
 •AS/NZSCISPR22:2006
 •VCCIV-3/2009.04
 •EN61000-3-2:2006,
EN61000-3-3:1995+A1:2001+A2:2005
> Packaging
 •Dimensions:33.9mm(L)x16.25mm(W)x13.5mm(H)
 •Weight:9.6g
> Warranty
 •2-yearlimitedwarranty
Ordering Information
Asia/Pacific/Oceania
Call:+852.3428.2338
Email: asiapacific_sales@lantronix.com
Europe/MiddleEast/Africa
(EMEA)
Call:+31(0)76.52.3.6.744
Email: EMEA@lantronix.com
Americas
Call: 800.422.7055
Email: sales@lantronix.com
Buy Online:http://www.lantronix.com
NASDAQ: LTRX
> Part Number > Description
 XPP1004000-02R XPortProLx6RoHSExtendedTemperaturew/IPv6w/
LinuxOSw/16MBSDRAM–Bulk(Min.Quantity50units)
 XPP100400S-02R XPortProLx6RoHSExtendedTemperaturew/IPv6w/
LinuxOSw/16MBSDRAM–Sample
 XP10010NMK-01 UniversalDemoBoard(Modulesoldseparately)
> Related Devices > Description
 XPP1003000-02R XPortProRoHSExtendedTemperaturew/Encryption,w/
LinuxOS,16MBSDRAM-Bulk(Min.Quantity50units)
 XPP100300S-02R XPortProRoHSExtendedTemperaturew/Encryption,w/
LinuxOS,16MBSDRAM-Sample
For more information refer to our website: www.lantronix.com
© Lantronix, Inc. 2014. All rights reserved.
Lantronix
is a registered trademark of Lantronix, Inc. in the U.S. and other countries.
xPort
is a registered trademark of Lantronix, Inc. in the U.S.
DeviceInstaller
and
Com Port Redirector
are
trademarks of Lantronix, Inc. All other trademarks and trade names are the property of their respective holders. 940-060-R Rev B
Japan
Call:+81.3.6277.8802
Email: japan_sales@lantronix.com
China
Call:+86.021.6237.8868
Email: Shanghai@lantronix.com