ESH Series Datasheet by KEMET

E‘ectromc Components KEIl/IEI' CHARGED.‘
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
Suited for high quality, high reliability applications
High CV
2,000 hour operating life
Operating temperature of up to +105°C
• CasewithØD≥5mm
Safety vent on the capacitor base
Overview
The KEMET ESH single-ended aluminum electrolytic
capacitors offer high CV and are designed for high quality,
high reliability applications requiring a miniature solution.
Applications
Typical applications include general purpose coupling,
decoupling,bypass,andfiltering.
Single-Ended Aluminum Electrolytic Capacitors
ESH, +105°C
Part Number System
ESH 107 M6R3 AC3 AA
Series Capacitance
Code (pF) Tolerance Rated Voltage
(VDC)
Electrical
Parameters Size Code Packaging
Single-Ended
Aluminum
Electrolytic
First two digits
represent
significant
figuresfor
capacitance
values. Last
digitspecifies
the number
of zeros to be
added.
M = ±20% 6R3 = 6.3
010 = 10
016 = 16
025 = 25
035 = 35
050 = 50
063 = 63
100 = 100
160 = 160
200 = 200
250 = 250
350 = 350
400 = 400
420 = 420
450 = 450
500 = 500
A = Standard See Dimension
Table
See Ordering
Options Table
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammmc Compononl: KEIWEI' EHARGED!
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Ordering Options Table
Diameter Length Packaging Type Lead Type Lead Length
(mm)
Lead and
Packaging Code
Standard Bulk Packaging Options
4 – 22
All Bulk (bag) Straight 20/15 Minimum AA
Tape & Reel
4 – 5
All Tape & Reel Formed to 2.5 mm H
0
= 16 ±0.75 LA
4 – 8
All Tape & Reel 2.5 mm lead spacing H
0
= 18.5 ±0.75 KA
4 – 8
All Tape & Reel Formed to 5 mm H
0
= 16 ±0.75 JA
10
≤20 Tape & Reel Straight H
0
= 18.5 ±0.75 KA
Ammo Pack
4 – 8
All Ammo Formed to 5 mm H
0
= 16 ±0.75 DA
4 – 8
All Ammo Straight H
0
= 18.5 ±0.75 EA
4 – 5
All Ammo Formed to 2.5 mm H
0
= 16 ±0.75 FA
10 – 13
All Ammo 5 mm lead spacing H
0
= 18.5 ±0.75 EA
16
All Ammo 7.5 mm lead spacing H
0
= 18.5 ±0.75 EA
18
≤25 Ammo 7.5 mm lead spacing H
0
= 18.5 ±0.75 EA
Contact KEMET for other lead and packaging options
Environmental Compliance
As an environmentally conscious company, KEMET is working continuously with improvements concerning the environmental
effects of both our capacitors and their production. In Europe (RoHS Directive) and in some other geographical areas like
China, legislation has been put in place to prevent the use of some hazardous materials, such as lead (Pb), in electronic
equipment.Allproductsinthiscatalogareproducedtohelpourcustomers’obligationstoguaranteetheirproductsandfulfill
these legislative requirements. The only material of concern in our products has been lead (Pb), which has been removed
fromalldesignstofulfilltherequirementofcontaininglessthan0.1%ofleadinanyhomogeneousmaterial.KEMETwill
closely follow any changes in legislation world wide and make any necessary changes in its products, whenever needed.
Some customer segments such as medical, military and automotive electronics may still require the use of lead in electrode
coatings. To clarify the situation and distinguish products from each other, a special symbol is used on the packaging labels
for RoHS compatible capacitors.
Due to customer requirements, there may appear additional markings such as lead free (LF) or lead-free wires (LFW) on the
label.
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Dimensions – Millimeters
L P
SIDE VIEW TERMINAL END VIEW
LL
LL+
D
d
Size Code D L p d LL+/LL
Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance
C3
5.0
±0.5
11.0
+1.5/−0
2.0
±0.5
0.5
Nominal
20/15
Mininimum
E3
6.3
±0.5
11.0
+1.5/−0
2.5
±0.5
0.5
Nominal
20/15
Mininimum
G3
8.0
±0.5
11.0
+1.5/−0
3.5
±0.5
0.6
Nominal
20/15
Mininimum
G4
8.0
±0.5
15.0
+1.5/−0
3.5
±0.5
0.6
Nominal
20/15
Mininimum
G8
8.0
±0.5
16.0
+1.5/−0
3.5
±0.5
0.6
Nominal
20/15
Mininimum
H1
10.0
±0.5
12.0
+1.5/−0
5.0
±0.5
0.6
Nominal
20/15
Mininimum
H9
10.0
±0.5
12.5
+1.5/−0
5.0
±0.5
0.6
Nominal
20/15
Mininimum
H2
10.0
±0.5
15.0
+2.0/−0
5.0
±0.5
0.6
Nominal
20/15
Mininimum
H8
10.0
±0.5
16.0
+2.0/−0
5.0
±0.5
0.6
Nominal
20/15
Mininimum
H4
10.0
±0.5
20.0
+2.0/−0
5.0
±0.5
0.6
Nominal
20/15
Mininimum
L3
13.0
±0.5
20.0
+2.0/−0
5.0
±0.5
0.6
Nominal
20/15
Mininimum
L4
13.0
±0.5
25.0
+2.0/−0
5.0
±0.5
0.6
Nominal
20/15
Mininimum
M7
16.0
±0.5
25.0
+2.0/−0
7.5
±0.5
0.8
Nominal
20/15
Mininimum
M2
16.0
±0.5
32.0
+2.0/−0
7.5
±0.5
0.8
Nominal
20/15
Mininimum
M3
16.0
±0.5
36.0
+2.0/−0
7.5
±0.5
0.8
Nominal
20/15
Mininimum
N5
18.0
±0.5
25.0
+2.0/−0
7.5
±0.5
0.8
Nominal
20/15
Mininimum
N8
18.0
±0.5
30.0
+2.0/−0
7.5
±0.5
0.8
Nominal
20/15
Mininimum
N1
18.0
±0.5
32.0
+2.0/−0
7.5
±0.5
0.8
Nominal
20/15
Mininimum
N2
18.0
±0.5
36.0
+2.0/−0
7.5
±0.5
0.8
Nominal
20/15
Mininimum
N3
18.0
±0.5
40.0
+2.0/−0
7.5
±0.5
0.8
Nominal
20/15
Mininimum
N7
18.0
±0.5
45.0
+2.0/−0
7.5
±0.5
0.8
Nominal
20/15
Mininimum
ammmc compmm KEIl/IEI' crummy:
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Performance Characteristics
Item Performance Characteristics
Capacitance Range 1 – 22,000 µF 0.47 – 470 µF 2.2 – 82 µF
Capacitance Tolerance ±20% at 120 Hz/20°C
Rated Voltage 6.3 – 100 VDC 160 – 450 VDC 500 VDC
Life Test 2,000 hours (see conditions in Test Methods & Performance)
Operating Temperature −40°Cto+105°C −25°Cto+105°C 25°Cto+105°C
Leakage Current
I≤0.01CV(µA)or3µA,
whichever is greater
I = 0.03 CV (µA) +10 µA I = 0.04 CV (µA) +100 µA
C = rated capacitance (µF), V = rated voltage (VDC). Voltage applied for 2 minutes at 20°C.
Impedance Z Characteristics at 120 Hz
Rated Voltage (VDC) 610 16 25 – 100 160 – 250 350 – 450 400 – 500 400 – 500
Z(−25°C)/Z(20°C) 4322 4 4615
Z(−40°C)/Z(20°C) 8 6 4 3 - - -
Compensation Factor of Ripple Current (RC) vs. Frequency
Rated Voltage
(VDC) Capacitance
Range (µF) 120 Hz 300 Hz 1 kHz 10 kHz
6.3 – 100 1.0 – 68 µF 1.00 1.30 1.57 2.00
6.3 – 100 100 – 470 µF 1.00 1.23 1.34 1.50
6.3 – 100 471 – 22,000 µF 1.00 1.10 1.13 1.15
160 – 450 1.0 – 22,000 µF 1.00 1.25 1.40 1.60
500 1.0 – 22,000 µF 1.00 1.05 1.10 1.15
ammmc compmm KEIVIEI' crummy:
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Test Method & Performance
Conditions Load Life Test Shelf Life Test
Temperature 105°C 105°C
Test Duration 2,000 hours 1,000 hours
Ripple Current Maximumripplecurrentspecifiedat120Hz105°C No ripple current applied
Voltage The sum of DC voltage and the peak AC voltage
must not exceed the rated voltage of the capacitor No voltage applied
Performance The following specifications will be satisfied when the capacitor is restored to 20°C:
Capacitance Change Within ±20% of the initial value
Dissipation Factor Doesnotexceed200%ofthespecifiedvalue
Leakage Current Doesnotexceedspecifiedvalue
Shelf Life
Thecapacitance,ESRandimpedanceofacapacitorwillnotchangesignificantlyafterextendedstorageperiods,however,
the leakage current will very slowly increase.
KEMET's E aluminum electrolytic capacitors should not be stored in high temperatures or where there is a high level of
humidity. The suitable storage condition for KEMET's E aluminum electrolytic capacitors is +5 to +35°C and less than 75%
in relative humidity. KEMET's E aluminum electrolytic capacitors should not be stored in damp conditions such as water,
saltwater spray or oil spray. KEMET's E aluminum electrolytic capacitors should not be stored in an environment full of
hazardous gas (hydrogen sulphide, sulphurous acid gas, nitrous acid, chlorine gas, ammonium, etc.) KEMET's E aluminum
electrolytic capacitors should not be stored under exposure to ozone, ultraviolet rays or radiation.
If a capacitor has been stored for more than 18 months under these conditions and it shows increased leakage current,
then a treatment by voltage application is recommended.
Re-Age (Reforming) Procedure
Apply the rated voltage to the capacitor at room temperature for a period of one hour, or until the leakage current has fallen
toasteadyvaluebelowthespecifiedlimit.Duringre-agingamaximumchargingcurrentoftwicethespecifiedleakage
current or 5 mA, whichever is greater, is suggested.
ammmc compmm KEIVIEI' crummy:
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Table 1 – Ratings & Part Number Reference
(1) Insert packaging code. See Ordering Options Table for available options.
* When capacitance exceeds 1,000 µF, the DF value (%) is increased by 2% for every additional 1,000 µF.
VDC VDC Surge
Voltage
Rated
Capacitance
120 Hz 20°C (µF)
Case Size
D x L (mm)
DF
120 Hz
20°C
(tan δ %)*
RC
120 Hz
105°C
(mA)
LC
20°C 2
minutes (µA)
Part Number
6.3 8100 5 x 11 26 100 6.3 ESH107M6R3AC3(1)
6.3 8150 5 x 11 26 120 9.5 ESH157M6R3AC3(1)
6.3 8220 6.3 x 11 26 165 13.9 ESH227M6R3AE3(1)
6.3 8330 6.3 x 11 26 200 20.8 ESH337M6R3AE3(1)
6.3 8470 6.3 x 11 26 230 29.6 ESH477M6R3AE3(1)
6.3 8470 8 x 11 26 280 29.6 ESH477M6R3AG3(1)
6.3 8680 8 x 11 26 350 42.8 ESH687M6R3AG3(1)
6.3 8680 10 x 12 26 320 42.8 ESH687M6R3AH1(1)
6.3 81000 8 x 15 26 445 63.0 ESH108M6R3AG4(1)
6.3 81000 10 x 12 26 470 63.0 ESH108M6R3AH1(1)
6.3 81000 10 x 12.5 26 470 63.0 ESH108M6R3AH9(1)
6.3 81500 10 x 15 26 600 94.5 ESH158M6R3AH2(1)
6.3 81800 10 x 16 26 600 113.4 ESH188M6R3AH2(1)
6.3 82200 10 x 20 26 800 138.6 ESH228M6R3AH4(1)
6.3 82200 13 x 20 26 930 138.6 ESH228M6R3AL3(1)
6.3 83300 13 x 20 26 1100 207.9 ESH338M6R3AL3(1)
6.3 84700 13 x 20 26 1180 296.1 ESH478M6R3AL3(1)
6.3 84700 16 x 25 26 1320 296.1 ESH478M6R3AM7(1)
6.3 86800 16 x 25 26 1490 428.4 ESH688M6R3AM7(1)
6.3 810000 16 x 32 26 1830 630.0 ESH109M6R3AM2(1)
6.3 815000 16 x 36 26 2090 945.0 ESH159M6R3AM3(1)
6.3 822000 18 x 40 26 2350 1386.0 ESH229M6R3AN3(1)
10 13 47 5 x 11 22 75 4.7 ESH476M010AC3(1)
10 13 68 5 x 11 22 80 6.8 ESH686M010AC3(1)
10 13 100 5 x 11 22 110 10.0 ESH107M010AC3(1)
10 13 150 5 x 11 22 120 15.0 ESH157M010AC3(1)
10 13 150 6 x 11 22 130 15.0 ESH157M010AE3(1)
10 13 220 6.3 x 11 22 180 22.0 ESH227M010AE3(1)
10 13 330 6.3 x 11 22 235 33.0 ESH337M010AE3(1)
10 13 330 8 x 11 22 255 33.0 ESH337M010AG3(1)
10 13 470 6.3 x 11 22 250 47.0 ESH477M010AE3(1)
10 13 470 8 x 11 22 305 47.0 ESH477M010AG3(1)
10 13 680 8 x 11 22 365 68.0 ESH687M010AG3(1)
10 13 680 10 x 12 22 420 68.0 ESH687M010AH1(1)
10 13 680 10 x 12.5 22 420 68.0 ESH687M010AH9(1)
10 13 1000 8 x 15 22 480 100.0 ESH108M010AG4(1)
10 13 1000 10 x 16 22 570 100.0 ESH108M010AH2(1)
10 13 1000 10 x 12.5 22 540 100.0 ESH108M010AH9(1)
10 13 1500 10 x 20 22 800 150.0 ESH158M010AH4(1)
10 13 1800 10 x 20 22 800 180.0 ESH188M010AH4(1)
10 13 2200 10 x 20 22 870 220.0 ESH228M010AH4(1)
10 13 2200 13 x 20 22 1010 220.0 ESH228M010AL3(1)
10 13 3300 13 x 20 22 1100 330.0 ESH338M010AL3(1)
10 13 3300 13 x 25 22 1220 330.0 ESH338M010AL4(1)
10 13 4700 13 x 25 22 1380 470.0 ESH478M010AL4(1)
10 13 4700 16 x 25 22 1410 470.0 ESH478M010AM7(1)
10 13 6800 16 x 32 22 1610 680.0 ESH688M010AM2(1)
10 13 6800 16 x 25 22 1700 680.0 ESH688M010AM7(1)
10 13 10000 16 x 36 22 1950 1000.0 ESH109M010AM3(1)
10 13 10000 18 x 36 22 1980 1000.0 ESH109M010AN2(1)
10 13 15000 18 x 36 22 2180 1500.0 ESH159M010AN2(1)
16 20 33 5 x 11 18 70 5.3 ESH336M016AC3(1)
16 20 47 5 x 11 18 85 7.5 ESH476M016AC3(1)
16 20 68 5 x 11 18 100 10.9 ESH686M016AC3(1)
16 20 100 5 x 11 18 130 16.0 ESH107M016AC3(1)
16 20 100 6 x 11 18 135 16.0 ESH107M016AE3(1)
16 20 150 6.3 x 11 18 175 24.0 ESH157M016AE3(1)
16 20 150 8 x 11 18 180 24.0 ESH157M016AG3(1)
VDC VDC Surge Rated Capacitance Case Size DF RC LC Part Number
ammmc compmm KEIVIEI' crummy:
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Table 1 – Ratings & Part Number Reference cont'd
(1) Insert packaging code. See Ordering Options Table for available options.
* When capacitance exceeds 1,000 µF, the DF value (%) is increased by 2% for every additional 1,000 µF.
VDC VDC Surge
Voltage
Rated
Capacitance
120 Hz 20°C (µF)
Case Size
D x L (mm)
DF
120 Hz
20°C
(tan δ %)*
RC
120 Hz
105°C
(mA)
LC
20°C 2
minutes (µA)
Part Number
16 20 220 6.3 x 11 18 220 35.2 ESH227M016AE3(1)
16 20 220 8 x 11 18 235 35.2 ESH227M016AG3(1)
16 20 330 8 x 11 18 280 52.8 ESH337M016AG3(1)
16 20 330 10 x 12 18 285 52.8 ESH337M016AH1(1)
16 20 470 8 x 11 18 375 75.2 ESH477M016AG3(1)
16 20 470 10 x 12 18 395 75.2 ESH477M016AH1(1)
16 20 680 8 x 15 18 450 108.8 ESH687M016AG4(1)
16 20 680 10 x 16 18 530 108.8 ESH687M016AH2(1)
16 20 680 10 x 12.5 18 480 108.8 ESH687M016AH9(1)
16 20 1000 10 x 15 18 640 160.0 ESH108M016AH2(1)
16 20 1500 10 x 20 18 830 240.0 ESH158M016AH4(1)
16 20 1500 13 x 20 18 860 240.0 ESH158M016AL3(1)
16 20 2200 13 x 20 18 1050 352.0 ESH228M016AL3(1)
16 20 3300 13 x 25 18 1250 528.0 ESH338M016AL4(1)
16 20 3300 16 x 25 18 1350 528.0 ESH338M016AM7(1)
16 20 4700 16 x 25 18 1650 752.0 ESH478M016AM7(1)
16 20 6800 16 x 32 18 1900 1088.0 ESH688M016AM2(1)
16 20 6800 18 x 36 18 1790 1088.0 ESH688M016AN2(1)
16 20 10000 18 x 36 18 1900 1600.0 ESH109M016AN2(1)
25 32 22 5 x 11 16 60 5.5 ESH226M025AC3(1)
25 32 33 5 x 11 16 75 8.3 ESH336M025AC3(1)
25 32 47 5 x 11 16 90 11.8 ESH476M025AC3(1)
25 32 68 6.3 x 11 16 125 17.0 ESH686M025AE3(1)
25 32 100 6.3 x 11 16 145 25.0 ESH107M025AE3(1)
25 32 150 8 x 11 16 200 37.5 ESH157M025AG3(1)
25 32 220 8 x 11 16 240 55.0 ESH227M025AG3(1)
25 32 220 10 x 12 16 250 55.0 ESH227M025AH1(1)
25 32 330 8 x 11 16 300 82.5 ESH337M025AG3(1)
25 32 330 10 x 12 16 355 82.5 ESH337M025AH1(1)
25 32 330 10 x 12.5 16 355 82.5 ESH337M025AH9(1)
25 32 470 8 x 15 16 420 117.5 ESH477M025AG4(1)
25 32 470 10 x 16 16 470 117.5 ESH477M025AH2(1)
25 32 470 10 x 12.5 16 440 117.5 ESH477M025AH9(1)
25 32 680 10 x 15 16 560 170.0 ESH687M025AH2(1)
25 32 680 10 x 20 16 650 170.0 ESH687M025AH4(1)
25 32 1000 10 x 20 16 740 250.0 ESH108M025AH4(1)
25 32 1000 13 x 20 16 855 250.0 ESH108M025AL3(1)
25 32 1500 13 x 20 16 920 375.0 ESH158M025AL3(1)
25 32 1500 13 x 25 16 1020 375.0 ESH158M025AL4(1)
25 32 2200 13 x 25 16 1230 550.0 ESH228M025AL4(1)
25 32 2200 16 x 25 16 1230 550.0 ESH228M025AM7(1)
25 32 3300 16 x 32 16 1450 825.0 ESH338M025AM2(1)
25 32 3300 16 x 25 16 1500 825.0 ESH338M025AM7(1)
25 32 4700 16 x 32 16 1800 1175.0 ESH478M025AM2(1)
25 32 4700 18 x 36 16 1690 1175.0 ESH478M025AN2(1)
25 32 6800 18 x 36 16 2050 1700.0 ESH688M025AN2(1)
35 44 10 5 x 11 14 44 3.5 ESH106M035AC3(1)
35 44 15 5 x 11 14 50 5.3 ESH156M035AC3(1)
35 44 22 5 x 11 14 65 7.7 ESH226M035AC3(1)
35 44 33 5 x 11 14 85 11.6 ESH336M035AC3(1)
35 44 47 5 x 11 14 100 16.5 ESH476M035AC3(1)
35 44 68 6.3 x 11 14 130 23.8 ESH686M035AE3(1)
35 44 68 8 x 11 14 130 23.8 ESH686M035AG3(1)
35 44 100 6.3 x 11 14 170 35.0 ESH107M035AE3(1)
35 44 100 8 x 11 14 190 35.0 ESH107M035AG3(1)
35 44 150 8 x 11 14 220 52.5 ESH157M035AG3(1)
35 44 150 10 x 12 14 240 52.5 ESH157M035AH1(1)
VDC VDC Surge Rated Capacitance Case Size DF RC LC Part Number
ammmc compmm KEIVIEI' crummy:
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Table 1 – Ratings & Part Number Reference cont'd
(1) Insert packaging code. See Ordering Options Table for available options.
* When capacitance exceeds 1,000 µF, the DF value (%) is increased by 2% for every additional 1,000 µF.
VDC VDC Surge
Voltage
Rated
Capacitance
120 Hz 20°C (µF)
Case Size
D x L (mm)
DF
120 Hz
20°C
(tan δ %)*
RC
120 Hz
105°C
(mA)
LC
20°C 2
minutes (µA)
Part Number
35 44 220 10 x 12.5 14 315 77.0 ESH227M035AH9(1)
35 44 220 8 x 11 14 220 77.0 ESH227M035AG3(1)
35 44 330 10 x 16 14 440 115.5 ESH337M035AH2(1)
35 44 330 10 x 12.5 14 400 115.5 ESH337M035AH9(1)
35 44 470 10 x 15 14 480 164.5 ESH477M035AH2(1)
35 44 470 10 x 20 14 580 164.5 ESH477M035AH4(1)
35 44 680 10 x 20 14 650 238.0 ESH687M035AH4(1)
35 44 680 13 x 20 14 730 238.0 ESH687M035AL3(1)
35 44 1000 13 x 20 14 900 350.0 ESH108M035AL3(1)
35 44 1000 13 x 25 14 995 350.0 ESH108M035AL4(1)
35 44 1500 13 x 25 14 1050 525.0 ESH158M035AL4(1)
35 44 1500 16 x 25 14 1110 525.0 ESH158M035AM7(1)
35 44 2200 16 x 32 14 1450 770.0 ESH228M035AM2(1)
35 44 2200 16 x 25 14 1370 770.0 ESH228M035AM7(1)
35 44 3300 16 x 36 14 1680 1155.0 ESH338M035AM3(1)
35 44 3300 18 x 36 14 1660 1155.0 ESH338M035AN2(1)
35 44 4700 18 x 36 14 1920 1645.0 ESH478M035AN2(1)
50 63 1.0 5 x 11 12 12 3.0 ESH105M050AC3(1)
50 63 2.2 5 x 11 12 18 3.0 ESH225M050AC3(1)
50 63 3.3 5 x 11 12 25 3.0 ESH335M050AC3(1)
50 63 4.7 5 x 11 12 30 3.0 ESH475M050AC3(1)
50 63 6.8 5 x 11 12 30 3.4 ESH685M050AC3(1)
50 63 10 5 x 11 12 50 5.0 ESH106M050AC3(1)
50 63 15 5 x 11 12 50 7.5 ESH156M050AC3(1)
50 63 22 5 x 11 12 75 11.0 ESH226M050AC3(1)
50 63 33 5 x 11 12 95 16.5 ESH336M050AC3(1)
50 63 33 6 x 11 12 105 16.5 ESH336M050AE3(1)
50 63 47 6.3 x 11 12 115 23.5 ESH476M050AE3(1)
50 63 47 8 x 11 12 125 23.5 ESH476M050AG3(1)
50 63 68 8 x 11 12 159 34.0 ESH686M050AG3(1)
50 63 82 8 x 15 12 190 41.0 ESH826M050AG4(1)
50 63 100 8 x 11 12 200 50.0 ESH107M050AG3(1)
50 63 150 10 x 12 12 289 75.0 ESH157M050AH1(1)
50 63 150 10 x 12.5 12 289 75.0 ESH157M050AH9(1)
50 63 220 10 x 15 12 415 110.0 ESH227M050AH2(1)
50 63 220 10 x 12.5 12 360 110.0 ESH227M050AH9(1)
50 63 330 10 x 20 12 535 165.0 ESH337M050AH4(1)
50 63 470 10 x 20 12 630 235.0 ESH477M050AH4(1)
50 63 470 13 x 20 12 730 235.0 ESH477M050AL3(1)
50 63 680 13 x 20 12 800 340.0 ESH687M050AL3(1)
50 63 680 13 x 25 12 860 340.0 ESH687M050AL4(1)
50 63 1000 13 x 25 12 1060 500.0 ESH108M050AL4(1)
50 63 1000 16 x 25 12 1110 500.0 ESH108M050AM7(1)
50 63 1500 16 x 32 12 1350 750.0 ESH158M050AM2(1)
50 63 1500 16 x 25 12 1300 750.0 ESH158M050AM7(1)
50 63 2200 16 x 36 12 1600 1100.0 ESH228M050AM3(1)
50 63 2200 18 x 36 12 1530 1100.0 ESH228M050AN2(1)
50 63 3300 18 x 36 12 1780 1650.0 ESH338M050AN2(1)
63 79 1.0 5 x 11 10 12 3.0 ESH105M063AC3(1)
63 79 2.2 5 x 11 10 20 3.0 ESH225M063AC3(1)
63 79 3.3 5 x 11 10 27 3.0 ESH335M063AC3(1)
63 79 4.7 5 x 11 10 34 3.0 ESH475M063AC3(1)
63 79 6.8 5 x 11 10 37 4.3 ESH685M063AC3(1)
63 79 10 5 x 11 10 55 6.3 ESH106M063AC3(1)
63 79 15 5 x 11 10 65 9.5 ESH156M063AC3(1)
63 79 22 6.3 x 11 10 90 13.9 ESH226M063AE3(1)
63 79 33 6.3 x 11 10 100 20.8 ESH336M063AE3(1)
VDC VDC Surge Rated Capacitance Case Size DF RC LC Part Number
ammmc compmm KEIVIEI' crummy:
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Table 1 – Ratings & Part Number Reference cont'd
(1) Insert packaging code. See Ordering Options Table for available options.
* When capacitance exceeds 1,000 µF, the DF value (%) is increased by 2% for every additional 1,000 µF.
VDC VDC Surge
Voltage
Rated
Capacitance
120 Hz 20°C (µF)
Case Size
D x L (mm)
DF
120 Hz
20°C
(tan δ %)*
RC
120 Hz
105°C
(mA)
LC
20°C 2
minutes (µA)
Part Number
63 79 33 8 x 11 10 110 20.8 ESH336M063AG3(1)
63 79 47 8 x 11 10 155 29.6 ESH476M063AG3(1)
63 79 68 10 x 12 10 198 42.8 ESH686M063AH1(1)
63 79 68 10 x 12.5 10 198 42.8 ESH686M063AH9(1)
63 79 100 10 x 12 10 260 63.0 ESH107M063AH1(1)
63 79 100 10 x 12.5 10 260 63.0 ESH107M063AH9(1)
63 79 150 10 x 15 10 330 94.5 ESH157M063AH2(1)
63 79 220 10 x 20 10 465 138.6 ESH227M063AH4(1)
63 79 330 13 x 20 10 650 207.9 ESH337M063AL3(1)
63 79 470 13 x 20 10 700 296.1 ESH477M063AL3(1)
63 79 470 13 x 25 10 800 296.1 ESH477M063AL4(1)
63 79 680 16 x 25 10 1000 428.4 ESH687M063AM7(1)
63 79 1000 16 x 32 10 1200 630.0 ESH108M063AM2(1)
63 79 1500 16 x 36 10 1450 945.0 ESH158M063AM3(1)
63 79 2200 18 x 36 10 1650 1386.0 ESH228M063AN2(1)
100 125 1.0 5 x 11 10 15 3.0 ESH105M100AC3(1)
100 125 2.2 5 x 11 10 22 3.0 ESH225M100AC3(1)
100 125 3.3 5 x 11 10 29 3.3 ESH335M100AC3(1)
100 125 4.7 5 x 11 10 37 4.7 ESH475M100AC3(1)
100 125 6.8 5 x 11 10 46 6.8 ESH685M100AC3(1)
100 125 10 6.3 x 11 10 65 10.0 ESH106M100AE3(1)
100 125 15 6.3 x 11 10 75 15.0 ESH156M100AE3(1)
100 125 15 8 x 11 10 82 15.0 ESH156M100AG3(1)
100 125 22 8 x 11 10 115 22.0 ESH226M100AG3(1)
100 125 33 8 x 11 10 140 33.0 ESH336M100AG3(1)
100 125 33 10 x 12 10 160 33.0 ESH336M100AH1(1)
100 125 47 10 x 16 10 210 47.0 ESH476M100AH2(1)
100 125 47 10 x 12.5 10 185 47.0 ESH476M100AH9(1)
100 125 68 10 x 15 10 240 68.0 ESH686M100AH2(1)
100 125 68 10 x 20 10 241 68.0 ESH686M100AH4(1)
100 125 100 10 x 20 10 305 100.0 ESH107M100AH4(1)
100 125 150 13 x 20 10 370 150.0 ESH157M100AL3(1)
100 125 150 13 x 25 10 414 150.0 ESH157M100AL4(1)
100 125 220 13 x 25 10 520 220.0 ESH227M100AL4(1)
100 125 220 16 x 26 10 590 220.0 ESH227M100AM1(1)
100 125 330 16 x 25 10 720 330.0 ESH337M100AM7(1)
100 125 470 16 x 32 10 875 470.0 ESH477M100AM2(1)
100 125 680 16 x 36 10 1200 680.0 ESH687M100AM3(1)
160 200 1.0 5 x 11 15 17 14.8 ESH105M160AC3(1)
160 200 2.2 6.3 x 11 15 25 20.6 ESH225M160AE3(1)
160 200 3.3 6.3 x 11 15 36 25.8 ESH335M160AE3(1)
160 200 4.7 6.3 x 11 15 43 32.6 ESH475M160AE3(1)
160 200 4.7 8 x 11 15 43 32.6 ESH475M160AG3(1)
160 200 6.8 8 x 11 15 54 42.6 ESH685M160AG3(1)
160 200 10 8 x 11 15 70 58.0 ESH106M160AG3(1)
160 200 10 10 x 12 15 70 58.0 ESH106M160AH1(1)
160 200 15 10 x 16 15 90 82.0 ESH156M160AH2(1)
160 200 15 10 x 12.5 15 9082.0 ESH156M160AH9(1)
160 200 22 10 x 15 15 115 115.6 ESH226M160AH2(1)
160 200 22 10 x 20 15 130 115.6 ESH226M160AH4(1)
160 200 33 10 x 20 15 160 168.4 ESH336M160AH4(1)
160 200 33 13 x 20 15 180 168.4 ESH336M160AL3(1)
160 200 47 10 x 20 15 195 235.6 ESH476M160AH4(1)
160 200 47 13 x 25 15 250 235.6 ESH476M160AL4(1)
160 200 68 13 x 20 15 255 336.4 ESH686M160AL3(1)
160 200 68 13 x 25 15 270 336.4 ESH686M160AL4(1)
160 200 100 13 x 25 15 350 490.0 ESH107M160AL4(1)
VDC VDC Surge Rated Capacitance Case Size DF RC LC Part Number
ammmc compmm KEIVIEI' crummy:
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
VDC VDC Surge
Voltage
Rated
Capacitance
120 Hz 20°C (µF)
Case Size
D x L (mm)
DF
120 Hz
20°C
(tan δ %)*
RC
120 Hz
105°C
(mA)
LC
20°C 2
minutes (µA)
Part Number
160 200 100 16 x 25 15 390 490.0 ESH107M160AM7(1)
160 200 150 16 x 32 15 435 730.0 ESH157M160AM2(1)
160 200 150 16 x 25 15 435 730.0 ESH157M160AM7(1)
160 200 220 16 x 32 15 550 1066.0 ESH227M160AM2(1)
160 200 220 16 x 36 15 700 1066.0 ESH227M160AM3(1)
160 200 330 18 x 36 15 800 1594.0 ESH337M160AN2(1)
160 200 330 18 x 40 15 850 1594.0 ESH337M160AN3(1)
160 200 470 18 x 40 15 900 2266.0 ESH477M160AN3(1)
160 200 470 22 x 40 15 980 2266.0 ESH477M160AQ4(1)
200 250 1.0 6.3 x 11 15 17 16.0 ESH105M200AE3(1)
200 250 2.2 6.3 x 11 15 25 23.2 ESH225M200AE3(1)
200 250 3.3 6.3 x 11 15 36 29.8 ESH335M200AE3(1)
200 250 4.7 8 x 11 15 50 38.2 ESH475M200AG3(1)
200 250 4.7 10 x 12 15 50 38.2 ESH475M200AH1(1)
200 250 6.8 8 x 11 15 60 50.8 ESH685M200AG3(1)
200 250 10 10 x 16 15 80 70.0 ESH106M200AH2(1)
200 250 10 10 x 12.5 15 80 70.0 ESH106M200AH9(1)
200 250 15 10 x 15 15 110 100.0 ESH156M200AH2(1)
200 250 15 10 x 20 15 110 100.0 ESH156M200AH4(1)
200 250 22 10 x 20 15 140 142.0 ESH226M200AH4(1)
200 250 33 13 x 20 15 200 208.0 ESH336M200AL3(1)
200 250 47 13 x 20 15 220 292.0 ESH476M200AL3(1)
200 250 68 13 x 25 15 280 418.0 ESH686M200AL4(1)
200 250 68 16 x 25 15 280 418.0 ESH686M200AM7(1)
200 250 100 16 x 32 15 400 610.0 ESH107M200AM2(1)
200 250 100 16 x 25 15 350 610.0 ESH107M200AM7(1)
200 250 150 16 x 32 15 480 910.0 ESH157M200AM2(1)
200 250 150 16 x 36 15 450 910.0 ESH157M200AM3(1)
200 250 220 16 x 36 15 675 1330.0 ESH227M200AM3(1)
200 250 220 18 x 32 15 685 1330.0 ESH227M200AN1(1)
200 250 330 18 x 36 15 750 1990.0 ESH337M200AN2(1)
200 250 330 22 x 40 15 920 1990.0 ESH337M200AQ4(1)
250 300 1.0 6.3 x 11 15 17 17.5 ESH105M250AE3(1)
250 300 2.2 6.3 x 11 15 29 26.5 ESH225M250AE3(1)
250 300 2.2 8 x 11 15 29 26.5 ESH225M250AG3(1)
250 300 3.3 8 x 11 15 42 34.8 ESH335M250AG3(1)
250 300 4.7 8 x 11 15 52 45.3 ESH475M250AG3(1)
250 300 4.7 10 x 12 15 52 45.3 ESH475M250AH1(1)
250 300 6.8 8 x 11 15 62 61.0 ESH685M250AG3(1)
250 300 10 10 x 20 15 88 85.0 ESH106M250AH4(1)
250 300 10 10 x 12.5 15 80 85.0 ESH106M250AH9(1)
250 300 15 10 x 15 15 110 122.5 ESH156M250AH2(1)
250 300 15 13 x 20 15 120 122.5 ESH156M250AL3(1)
250 300 22 10 x 20 15 140 175.0 ESH226M250AH4(1)
250 300 22 13 x 20 15 155 175.0 ESH226M250AL3(1)
250 300 33 13 x 20 15 200 257.5 ESH336M250AL3(1)
250 300 33 13 x 25 15 200 25 7.5 ESH336M250AL4(1)
250 300 47 13 x 25 15 240362.5 ESH476M250AL4(1)
250 300 47 16 x 25 15 270 362.5 ESH476M250AM7(1)
250 300 68 13 x 25 15 290 520.0 ESH686M250AL4(1)
250 300 68 16 x 32 15 300 520.0 ESH686M250AM2(1)
250 300 100 16 x 25 15 380 760.0 ESH107M250AM7(1)
250 300 100 16 x 36 15 440 760.0 ESH107M250AM3(1)
250 300 150 16 x 32 15 420 1135.0 ESH157M250AM2(1)
250 300 150 18 x 40 15 600 1135.0 ESH157M250AN3(1)
250 300 220 18 x 36 15 680 1660.0 ESH227M250AN2(1)
250 300 220 22 x 40 15 800 1660.0 ESH227M250AQ4(1)
VDC VDC Surge Rated Capacitance Case Size DF RC LC Part Number
Table 1 – Ratings & Part Number Reference cont'd
(1) Insert packaging code. See Ordering Options Table for available options.
* When capacitance exceeds 1,000 µF, the DF value (%) is increased by 2% for every additional 1,000 µF.
ammmc compmm KEIVIEI' crummy:
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Table 1 – Ratings & Part Number Reference cont'd
(1) Insert packaging code. See Ordering Options Table for available options.
* When capacitance exceeds 1,000 µF, the DF value (%) is increased by 2% for every additional 1,000 µF.
VDC VDC Surge
Voltage
Rated
Capacitance
120 Hz 20°C (µF)
Case Size
D x L (mm)
DF
120 Hz
20°C
(tan δ %)*
RC
120 Hz
105°C
(mA)
LC
20°C 2
minutes (µA)
Part Number
350 400 1.0 6.3 x 11 20 16 20.5 ESH105M350AE3(1)
350 400 2.2 8 x 11 20 31 33.1 ESH225M350AG3(1)
350 400 2.2 10 x 12 20 35 33.1 ESH225M350AH1(1)
350 400 3.3 8 x 11 20 35 44.7 ESH335M350AG3(1)
350 400 4.7 8 x 11 20 45 59.4 ESH475M350AG3(1)
350 400 4.7 10 x 20 20 65 59.4 ESH475M350AH4(1)
350 400 10 10 x 15 20 80 115.0 ESH106M350AH2(1)
350 400 10 13 x 20 20 95 115.0 ESH106M350AL3(1)
350 400 15 13 x 20 20 140 167.5 ESH156M350AL3(1)
350 400 22 13 x 20 20 150 241.0 ESH226M350AL3(1)
350 400 22 16 x 25 20 165 241.0 ESH226M350AM7(1)
350 400 33 13 x 25 20 200 356.5 ESH336M350AL4(1)
350 400 33 16 x 32 20 195 356.5 ESH336M350AM2(1)
350 400 47 16 x 36 20 210 503.5 ESH476M350AM3(1)
350 400 47 16 x 25 20 260 503.5 ESH476M350AM7(1)
350 400 47 18 x 36 20 240 503.5 ESH476M350AN2(1)
350 400 68 18 x 36 20 320 724.0 ESH686M350AN2(1)
350 400 100 18 x 32 20 400 1060.0 ESH107M350AN1(1)
350 400 100 18 x 40 20 300 1060.0 ESH107M350AN3(1)
350 400 150 22 x 40 20 480 1585.0 ESH157M350AQ4(1)
400 450 1.0 6.3 x 11 20 17 22.0 ESH105M400AE3(1)
400 450 2.2 8 x 11 20 31 36.4 ESH225M400AG3(1)
400 450 3.3 8 x 11 20 35 49.6 ESH335M400AG3(1)
400 450 4.7 8 x 11 20 45 66.4 ESH475M400AG3(1)
400 450 4.7 10 x 15 20 60 66.4 ESH475M400AH2(1)
400 450 4.7 10 x 12.5 20 55 66.4 ESH475M400AH9(1)
400 450 6.8 8 x 15 20 60 91.6 ESH685M400AG4(1)
400 450 6.8 10 x 20 20 67 91.6 ESH685M400AH4(1)
400 450 6.8 10 x 12.5 20 65 91.6 ESH685M400AH9(1)
400 450 10 10 x 15 20 80 130.0 ESH106M400AH2(1)
400 450 10 10 x 20 20 75 130.0 ESH106M400AH4(1)
400 450 15 10 x 20 20 100 190.0 ESH156M400AH4(1)
400 450 15 13 x 20 20 120 190.0 ESH156M400AL3(1)
400 450 22 13 x 20 20 140 274.0 ESH226M400AL3(1)
400 450 22 13 x 25 20 140 274.0 ESH226M400AL4(1)
400 450 33 13 x 25 20 200 406.0 ESH336M400AL4(1)
400 450 33 16 x 25 20 190 406.0 ESH336M400AM7(1)
400 450 47 16 x 25 20 265 574.0 ESH476M400AM7(1)
400 450 68 16 x 32 20 410 826.0 ESH686M400AM2(1)
400 450 68 18 x 36 20 325 826.0 ESH686M400AN2(1)
400 450 68 18 x 25 20 390 826.0 ESH686M400AN5(1)
400 450 100 18 x 32 20 500 1210.0 ESH107M400AN1(1)
400 450 100 18 x 36 20 290 1210.0 ESH107M400AN2(1)
400 450 120 18 x 32 20 520 1450.0 ESH127M400AN1(1)
400 450 120 18 x 36 20 550 1450.0 ESH127M400AN2(1)
400 450 150 18 x 40 20 620 1810.0 ESH157M400AN3(1)
400 450 150 18 x 36 20 560 1810.0 ESH157M400AN2(1)
420 470 1.0 6.3 x 11 20 17 22.6 ESH105M420AE3(1)
420 470 2.2 8 x 11 20 29 37.7 ESH225M420AG3(1)
420 470 3.3 8 x 11 20 34 51.6 ESH335M420AG3(1)
420 470 4.7 10 x 12.5 20 55 69.2 ESH475M420AH9(1)
420 470 6.8 10 x 15 20 68 95.7 ESH685M420AH2(1)
420 470 10 10 x 20 20 98 136.0 ESH106M420AH4(1)
420 470 15 13 x 20 20 130 199.0 ESH156M420AL3(1)
420 470 22 13 x 25 20 155 287.2 ESH226M420AL4(1)
420 470 33 16 x 25 20 205 425.8 ESH336M420AM7(1)
420 470 47 16 x 25 20 235 602.2 ESH476M420AM7(1)
VDC VDC Surge Rated Capacitance Case Size DF RC LC Part Number
ammmc compmm KEIVIEI' crummy:
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Table 1 – Ratings & Part Number Reference cont'd
(1) Insert packaging code. See Ordering Options Table for available options.
* When capacitance exceeds 1,000 µF, the DF value (%) is increased by 2% for every additional 1,000 µF.
VDC VDC Surge
Voltage
Rated
Capacitance
120 Hz 20°C (µF)
Case Size
D x L (mm)
DF
120 Hz
20°C
(tan δ %)*
RC
120 Hz
105°C
(mA)
LC
20°C 2
minutes (µA)
Part Number
420 470 68 16 x 32 20 400 866.8 ESH686M420AM2(1)
420 470 68 18 x 25 20 380 866.8 ESH686M420AN5(1)
420 470 100 18 x 36 20 490 1270.0 ESH107M420AN2(1)
420 470 120 18 x 40 20 430 1522.0 ESH127M420AN3(1)
420 470 150 18 x 45 20 570 1900.0 ESH157M420AN7(1)
450 500 1.0 6.3 x 11 20 18 23.5 ESH105M450AE3(1)
450 500 1.0 8 x 11 20 22 23.5 ESH105M450AG3(1)
450 500 2.2 8 x 11 20 30 39.7 ESH225M450AG3(1)
450 500 2.2 10 x 12 20 37 39.7 ESH225M450AH1(1)
450 500 2.2 10 x 12.5 20 37 39.7 ESH225M450AH9(1)
450 500 3.3 8 x 15 20 42 54.6 ESH335M450AG4(1)
450 500 3.3 10 x 16 20 51 54.6 ESH335M450AH2(1)
450 500 3.3 10 x 12.5 20 40 54.6 ESH335M450AH9(1)
450 500 4.7 10 x 12.5 20 52 73.5 ESH475M450AH9(1)
450 500 4.7 10 x 20 20 60 73.5 ESH475M450AH4(1)
450 500 6.8 10 x 15 20 62 101.8 ESH685M450AH2(1)
450 500 10 10 x 20 20 85 145.0 ESH106M450AH4(1)
450 500 10 13 x 25 20 99 145.0 ESH106M450AL4AR
450 500 15 13 x 20 20 120 212.5 ESH156M450AL3(1)
450 500 22 13 x 25 20 150 307.0 ESH226M450AL4(1)
450 500 22 16 x 25 20 145 307.0 ESH226M450AM7(1)
450 500 33 16 x 25 20 210 455.5 ESH336M450AM7(1)
450 500 33 16 x 32 20 230 455.5 ESH336M450AM2(1)
450 500 47 16 x 25 20 260 644.5 ESH476M450AM7(1)
450 500 47 18 x 40 20 350 644.5 ESH476M450AN3(1)
450 500 68 18 x 32 20 370 928.0 ESH686M450AN1(1)
450 500 68 18 x 36 20 380 928.0 ESH686M450AN2(1)
450 500 100 18 x 36 20 495 1360.0 ESH107M450AN2(1)
450 500 120 18 x 40 20 565 1630.0 ESH127M450AN3(1)
450 500 150 18 x 45 20 650 2035.0 ESH157M450AN7(1)
500 550 2.2 8 x 11 25 25 144.0 ESH225M500AG3(1)
500 550 3.3 8 x 16 25 30 166.0 ESH335M500AG8(1)
500 550 4.7 8 x 16 25 34 194.0 ESH475M500AG8(1)
500 550 4.7 10 x 12.5 25 38 194.0 ESH475M500AH9(1)
500 550 6.8 10 x 16 25 50 236.0 ESH685M500AH8(1)
500 550 8.2 10 x 20 25 65 264.0 ESH825M500AH4(1)
500 550 10 10 x 20 25 70 300.0 ESH106M500AH4(1)
500 550 10 13 x 20 25 85 300.0 ESH106M500AL3(1)
500 550 15 13 x 25 25 100 400.0 ESH156M500AL4(1)
500 550 22 13 x 25 25 115 540.0 ESH226M500AL4(1)
500 550 22 16 x 25 25 130 540.0 ESH226M500AM7(1)
500 550 33 18 x 25 25 180 760.0 ESH336M500AN5(1)
500 550 47 16 x 32 25 180 1040.0 ESH476M500AM2(1)
500 550 47 18 x 30 25 230 1040.0 ESH476M500AN8(1)
500 550 68 18 x 32 25 250 1460.0 ESH686M500AN1(1)
500 550 68 18 x 36 25 290 1460.0 ESH686M500AN2(1)
500 550 82 18 x 40 25 335 1740.0 ESH826M500AN3(1)
VDC VDC Surge Rated Capacitance Case Size DF RC LC Part Number
ammmc compmm KEIVIEI' Emma):
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Mounting Positions (Safety Vent)
In operation, electrolytic capacitors will always conduct a leakage current, which causes electrolysis. The oxygen produced
by electrolysis will regenerate the dielectric layer but, at the same time, the hydrogen released may cause the internal
pressure of the capacitor to increase. The overpressure vent, or safety vent, ensures that the gas can escape when the
pressure reaches a certain value. All mounting positions must allow the safety vent to work properly.
Installing
As a general principle, lower-use temperatures result in a longer, useful life of the capacitor. For this reason, it should be
ensured that electrolytic capacitors are placed away from heat-emitting components. Adequate space should be allowed
between components for cooling air to circulate, particularly when high ripple current loads are applied. In any case, the
maximum category temperature must not be exceeded.
Do not deform the case of the capacitors or use capacitors with a deformed case.
Verify that the connections of the capacitors are able to insert on the board without excessive mechanical force.
If the capacitors require mounting through additional means, the recommended mounting accessories shall be used.
Verify the correct polarization of the capacitor on the board.
Verify that the space around the pressure relief device is according to the following guideline:
Case Diameter Space Around Safety Vent
≤16mm > 2 mm
>16to≤40mm > 3 mm
> 40 mm > 5 mm
It is recommended that capacitors always be mounted with the safety device uppermost or in the upper part of the capacitor.
• Ifthecapacitorsarestoredforalongtime,theleakagecurrentmustbeverified.Iftheleakagecurrentissuperiortothe
value listed in this catalog, the capacitors must be reformed. In this case, they can be reformed by application of the rated
voltagethroughaseriesresistorapproximately1kΩforcapacitorswithVR≤160V(5Wresistor)and10kΩfortheother
rated voltages.
In the case of capacitors connected in a series, a suitable voltage sharing must be used.
In the case of balancing resistors, the approximate resistance value can be calculated as: R = 60/C.
KEMET recommends, nevertheless, to ensure that the voltage across each capacitor does not exceed its rated voltage.
Eiectmmc Compancnls KEIVIEI' EHARGED: Electrical Ratings: Capacitance (E80) :5: Egg ESL r'v'V-YN —| l——— — 1 C = capacitance (F) 211 {2 f : frequency (Hz) Z = impedance (0) /
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Application and Operation Guidelines
Electrical Ratings:
Capacitance (ESC)
Simplifi ed equivalent circuit diagram of an electrolytic capacitor
The capacitive component of the equivalent series circuit, (equivalent series capacitance - ESC), is determined by applying
analternatevoltageof≤0.5Vatafrequencyof120or100Hzand20°C(IEC384-1,384-4).
Temperature Dependence of the Capacitance
Capacitance of an electrolytic capacitor depends upon temperature: with decreasing temperature the viscosity of the
electrolyte increases, thereby reducing its conductivity.
Capacitance will decrease if temperature decreases. Furthermore, temperature drifts cause armature dilatation and,
therefore, capacitance changes (up to 20% depending on the series considered, from 0 to 80°C). This phenomenon is more
evident for electrolytic capacitors than for other types.
Frequency Dependence of the Capacitance
Effective capacitance value is derived from the impedance curve, as long as impedance is still in the range where the
capacitance component is dominant.
C =
1
C = capacitance (F)
2πfZ
f = frequency (Hz)
Z=impedance(Ω)
Dissipation Factor tan δ (DF)
DissipationFactortanδistheratiobetweentheactiveandreactivepowerforasinusoidalwaveformvoltage.Itcanbe
thought of as a measurement of the gap between an actual and ideal capacitor.
reactive
active
ideal
actual
δ
Tanδismeasuredwiththesameset-upusedfortheseriescapacitanceESC.
Tanδ=ωxESCxESRwhere:
ESC = Equivalent series capacitance
ESR = Equivalent series resistance
tan 6 2nf ESC —u— ESR = Equivalent series resistance (0) tan 6 = Dissipation factor ESC = Equivalent series capacitance (F) f: Frequency (Hz) Eiecrmmc Compancnls KEIVIEI' Emma):
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Equivalent Series Inductance (ESL)
Equivalentseriesinductanceorselfinductanceresultsfromtheterminalconfigurationandinternaldesignofthecapacitor.
Equivalent
Series
Capacitance
(ESC)
Equivalent
Series
Resistance
(ESR)
Equivalent
Series
Inductance
(ESL)
Capacitor Equivalent Internal Circuit
Equivalent Series Resistance (ESR)
Equivalent series resistance is the resistive component of the equivalent series circuit. ESR value depends on frequency and
temperature,andisrelatedtothetanδbythefollowingequation:
ESR=Equivalentseriesresistance(Ω)
ESR =
tanδ
tanδ=Dissipationfactor
2πfESC
ESC = Equivalent series capacitance (F)
f = Frequency (Hz)
Tolerance limits of the rated capacitance must be taken into account when calculating this value.
Impedance (Z)
Impedance of an electrolytic capacitor results from a circuit formed by the following individual equivalent series
components:
Equivalent
Capacitance
C
o
R
e
L
C
e
CoReL
Ce
Co = Aluminum oxide capacitance (surface and thickness of the dielectric.)
Re = Resistance of electrolyte and paper mixture (other resistances not depending on the frequency are not considered: tabs,
plates, etc.)
Ce = Electrolyte soaked paper capacitance.
L = Inductive reactance of the capacitor winding and terminals.
Impedance of an electrolytic capacitor is not a constant quantity that retains its value under all conditions; it changes
depending on frequency and temperature.
Impedance as a function of frequency (sinusoidal waveform) for a certain temperature can be represented as follows:
Emctmmc Compancnl: KEIVIEI' CHARGED! Z [ohm] 1,000 100 10 Re 0.1 011 1 10 100 1,000 10,000 F [KHZ] Z (ohm) 10 [IF 1,000 100 10 0.1 0.1 1 10 100 1,000 10,000 F (KHZ)
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Impedance (Z) cont’d
C
o
R
e
L
C
e
0
.
1
1
1
0
1
0
0
1,000
10,000
0
.
1
1
1
0
1
0
0
1,000
Z
[
o
h
m
]
F
[
K
H
z
]
B
C
A
1
/
ω
ω
ω
ω
C
o
R
e
1
/
ω
ω
ω
ω
C
e
ω
L
Capacitive reactance predominates at low frequencies.
• Withincreasingfrequency,capacitivereactanceXc=1/ωCo decreases until it reaches the order of magnitude of
electrolyte resistance Re(A)
At even higher frequencies, resistance of the electrolyte predominates: Z = Re (A - B)
• Whenthecapacitor’sresonancefrequencyisreached(ω0), capacitive and inductive reactance mutually cancel each other
1/ωCe=ωL,ω0 = 1/SQR(LCe)
• Abovethisfrequency,inductivereactanceofthewindinganditsterminals(XL=Z=ωL)becomeseffectiveandleadsto
an increase in impedance
Generally speaking, it can be estimated that Ce≈0.01Co.
Impedance as a function of frequency (sinusoidal waveform) for different temperature values can be represented as follows
(typical values):
0
.
1
1
1
0
1
0
0
1,000
10,000
0
.
1
1
1
0
1
0
0
1,000
Z
(
o
h
m
)
F
(
K
H
z
)
8
5
°
C
2
0
°
C
10 µF
-
4
0
°
C
Re is the most temperature-dependent component of an electrolytic capacitor equivalent circuit. Electrolyte resistivity will
decrease if temperature rises.
In order to obtain a low impedance value throughout the temperature range, Re must be as little as possible. However, Re
values that are too low indicate a very aggressive electrolyte, resulting in a shorter life of the electrolytic capacitor at high
temperatures. A compromise must be reached.
ammm Compancnls KEIl/IEI' EHARGED!
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Leakage Current (LC)
Duetothealuminumoxidelayerthatservesasadielectric,asmallcurrentwillcontinuetoflowevenafteraDCvoltagehas
been applied for long periods. This current is called leakage current.
Ahighleakagecurrentflowsafterapplyingvoltagetothecapacitorthendecreasesinafewminutes,forexample,after
prolonged storage without any applied voltage. In the course of continuous operation, the leakage current will decrease and
reach an almost constant value.
After a voltage-free storage the oxide layer may deteriorate, especially at a high temperature. Since there are no leakage
currents to transport oxygen ions to the anode, the oxide layer is not regenerated. The result is that a higher than normal
leakagecurrentwillflowwhenvoltageisappliedafterprolongedstorage.
As the oxide layer is regenerated in use, the leakage current will gradually decrease to its normal level.
The relationship between the leakage current and voltage applied at constant temperature can be shown schematically as
follows:
I
VRVFV
VS
Where:
VF = Forming voltage
If this level is exceeded, a large quantity of heat and gas will be generated and the capacitor could be damaged.
VR = Rated voltage
This level represents the top of the linear part of the curve.
VS = Surge voltage
This lies between VR and VF. The capacitor can be subjected to VS for short periods only.
Electrolytic capacitors are subjected to a reforming process before acceptance testing. The purpose of this preconditioning
is to ensure that the same initial conditions are maintained when comparing different products.
Ripple Current (RC)
The maximum ripple current value depends on:
• Ambient temperature
• Surface area of the capacitor (heat dissipation area)
tanδorESR
• Frequency
The capacitors life depends on the thermal stress.
Emctmmc Compancnl: KEIl/IEI' EHARGED! 1 m mu an no 70 so so m 1 pm: 1 menu 1 Dunno woman
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Frequency Dependence of the Ripple Current
ESRand,thus,thetanδdependonthefrequencyoftheappliedvoltage.Thisindicatesthattheallowedripplecurrentisalso
a function of the frequency.
Temperature Dependence of the Ripple Current
Thedatasheetspecifiesmaximumripplecurrentattheuppercategorytemperatureforeachcapacitor.
Expected Life Calculation
Expected life depends on operating temperature according to the following formula: L = Lo x 2(To-T)/10
Where:
L: Expected life
Lo: Load life at a maximum permissible operating
temperature
T: Actual operating temperature
To: Maximum permissible operating temperature
This formula is applicable between 40°C and To.
Actual Operating Temperature (C°)
Expected Life Calculation Chart
Expected life (h)
amwmc Companonn KEIWEI' EHARGED!
19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Packaging Quantities
Size
Code
Diameter
(mm)
Length
(mm)
Bulk Auto-insertion
Standard
Leads Cut Leads Ammo Tape & Reel
C3
5.0
11.0
10,000
15,000
2,000
2,600
E3
6.3
11.0
10,000
15,000
2,000
2,200
G3
8.0
11.0
6,000
8,000
1,000
1,500
G4
8.0
15.0
5,000
5,000
1,000
1,500
G8
8.0
16.0
5,000
5,000
1,000
1,500
H1
10.0
12.0
4,000
4,000
700
1,200
H9
10.0
12.5
4,000
4,000
700
1,200
H2
10.0
15.0
3,000
4,000
700
1,200
H8
10.0
16.0
3,000
4,000
700
1,200
H4
10.0
20.0
2,400
3,000
700
1,200
L3
13.0
20.0
2,000
2,000
500
L4
13.0
25.0
1,600
1,600
500
M7
16.0
25.0
1,000
500
300
M2
16.0
32.0
800
500
300
M3
16.0
36.0
600
500
300
N5
18.0
25.0
800
500
300
N8
18.0
30.0
800
500
N1
18.0
32.0
500
500
N2
18.0
36.0
500
500
N3
18.0
40.0
500
500
N7
18.0
45.0
500
500
Emctmmc Compancnl: KEIl/IEI' EHARGED! —> —’ E |=I — R \77—u_, ._ . mam ge c) —> 450v 4ch e a ESH 105'C ESH IOS’C \ 05m 05/]! —> u n, A; m *V = Vear *M = Month Construction mpregnaled |y)le Paper Spacer Impregnaled with Elemmlyle m FoII, Etched, (Third Layer) Ca Alu
20© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Marking
Series, Rated
Temperature
KEMET Logo
Polarity Stripe ()
Rated Capacitance
Rated Voltage
(VDC)
Date Code
Month*/Year*
Manufacturing
Internal Codes
*Y = Year
Code 01 02 03 04 05 06 07 08 09
Year 2011 2012 2013 2014 2015 2016 2017 2018 2019
*M = Month
Code 01 02 03 04 05 06 07 08 09 10 11 12
Month 12345678910 11 12
Construction
Detailed Cross Section
Margin
Rubber Seal
Lead
Terminal Tab
Aluminum Can
Insulating Sleeve
Lead (+)
Polarity Stripe ()
Rubber Seal
Insulating Sleeve Aluminum Can
with Safety Vent
Lead ()
Anode Aluminum Foil, Etched,
Covered with Aluminum Oxide
(Second Layer) Cathode Aluminum Foil,
Etched (Fourth Layer)
Paper Spacer Impregnated
with Electrolyte
(First Layer)
Paper Spacer Impregnated
with Electrolyte
(Third Layer)
Terminal Tabs
Insulating End Disc
E‘Icunmc Companm; KEIVIEI' CHARGED! mem m 2 5 mm (Lead and nackagmg nude u and m u n \ x x ml ELMMWD, \rAdhrwallv! Suawgm leads whammy : 7 x mm) Lead m1 packaging nude 9 and KA p \ \ \, nu gMuunlmquvr . Adheswe up! Famed m 5 mm (Lead and packagmg cudeJA m my .1 u up \ \ \ nu gummy)" mum Live may“ Leads (mama. > 8) Lead and packagmg nude 9 m u p \ \ ¥ nu \, ”mm DD! Manama».
21© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Taping for Automatic Insertion Machines
Formed to 2.5 mm
(Lead and packaging code LA and FA)
Formed to 5 mm
(Lead and packaging code JA and DA)
Straight Leads (Diameter: 4 – 8 mm)
Lead and packaging code EA and KA
Straight Leads (Diameter > 8)
Lead and packaging code EA and KA
A
d
h
e
s
i
v
e
t
a
p
e
p
P
1
H
W
1
W
0
W
2
W
d
P
0
P
2
P
D
M
o
u
n
t
i
n
g
t
a
p
e
D
0
L
0
H
D
0
M
o
u
n
t
i
n
g
t
a
p
e
A
d
h
e
s
i
v
e
t
a
p
e
H
W
0
W
2
W
d
P
0
P
2
P
L
p
D
P
1
1
W
D
0
M
o
u
n
t
i
n
g
t
a
p
e
A
d
h
e
s
i
v
e
t
a
p
e
p
P
1
H
W
L
0
W
2
W
P
2
P
1
W
D
0
H
D
0
M
o
u
n
t
i
n
g
t
a
p
e
A
d
h
e
s
i
v
e
t
a
p
e
W
H
L
0
W
2
W
d
P
0
P
2
P
1
W
p
D
P
1
I
1
.
0
Maximum
-
1
.
0
+
1
.
0
t
1
.
0
Maximum
-
1
.
0
+
1
.
0
t
1
.
0
Maximum
-
1
.
0
+
1
.
0
t
1
.
0
Maximum
-
1
.
0
+
1
.
0
t
d
P
0
Dimensions
(mm) D L p d P P0 P1 P2 WW0 W1 W2 H0 H1 ID0 t
Tolerance +0.5 +0.8/−0.2 ±0.05 ±1.0 ±0.3 ±0.7 ±1.3 +1/−0.5 ±0.5 Maximum Maximum ±0.75 ±0.5 Maximum ±0.2 ±0.2
Formed to
2.5 mm
4
5 – 7
2.5
0.45
12.7
12.7
5.1
6.35
18
12
11
3
16.0
18.5
4
0.7
5
≤7
2.5
0.45
12.7
12.7
5.1
6.35
18
12
11
3
16.0
18.5
4
0.7
> 7
2.5
0.50
12.7
12.7
5.1
6.35
18
12
11
3
16.0
18.5
4
0.7
Formed to
5 mm
4
5 – 7
5.0
0.45
12.7
12.7
3.85
6.35
18
12
11
3
16.0
18.5
4
0.7
5
≤7
5.0
0.45
12.7
12.7
3.85
6.35
18
12
11
3
16.0
18.5
4
0.7
>7
5.0
0.50
12.7
12.7
3.85
6.35
18
12
11
3
16.0
18.5
4
0.7
6
≤7
5.0
0.50
12.7
12.7
3.85
6.35
18
12
11
3
16.0
18.5
4
0.7
> 7
5.0
0.50
12.7
12.7
3.85
6.35
18
12
11
3
16.0
18.5
4
0.7
8
≤7
5.0
0.50
12.7
12.7
3.85
6.35
18
12
11
3
16.0
18.5
4
0.7
> 7
5.0
0.50
12.7
12.7
3.85
6.35
18
12
11
3
16.0
18.5
4
0.7
Straight leads
4
5 – 7
1.5
0.45
12.7
12.7
5.6
6.35
18
12
11
3
18.5
4
0.7
5
≤7
2.0
0.45
12.7
12.7
5.35
6.35
18
12
11
3
18.5
4
0.7
> 7
2.0
0.50
12.7
12.7
5.35
6.35
18
12
11
3
18.5
4
0.7
6
≤7
2.5
0.50
12.7
12.7
5.1
6.35
18
12
11
3
18.5
4
0.7
> 7
2.5
0.50
12.7
12.7
5.1
6.35
18
12
11
3
18.5
4
0.7
8
≤7
3.5
0.50
12.7
12.7
4.6
6.35
18
12
11
3
18.5
4
0.7
> 7
3.5
0.50
12.7
12.7
4.6
6.35
18
12
11
3
18.5
4
0.7
10
≤20
5.0
0.60
12.7
12.7
3.85
6.35
18
12
11
3
18.5
1
4
1.0
ammm Compancnls KEIl/IEI' EHARGED! Ammo Box Reel
22© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Lead Taping & Packaging
H
T
W
W
H
D
Ammo Box
Reel
Diameter Length
Ammo Reel
H
W
T
D
H
W
Maximum
Maximum
±2
±0.5
+1/0.1
4
All 230 340 42
350 30 50
5
≤7
230
340
42
511 275 340 42
6.3
≤7
235
340
45
6.3 11 230 340 48
8
≤7
270
340
48
811 235 340 48
8
>11≤20
240
340
57
10 ≤13 250 340 52
10
>13≤20
256
340
57
10 >20 250 340 60
12
All
270
340
57
13 All 285 340 62
16
All
265
340
62
cccccccccccccccccccc EHARGED! Elchlng Fnrmlng Wlndlng Decklng lmpregnallon Assembly Aglng Testlng sleevlng Packlng
23© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
Extended cathode
Anode foil
Cathode foil
Tissues
Foil tabs
Aging
Etching
Forming
Winding
Decking
Impregnation
Assembly
Testing
Sleeving
Packing
Construction Data
The manufacturing process begins with the anode foil being
electrochemically etched to increase the surface area and then
“formed” to produce the aluminum oxide layer. Both the anode and
cathode foils are then interleaved with absorbent paper and wound
into a cylinder. During the winding process, aluminum tabs are
attached to each foil to provide the electrical contact.
The deck, complete with terminals, is attached to the tabs and then
folded down to rest on top of the winding. The complete winding
is impregnated with electrolyte before being housed in a suitable
container, usually an aluminum can, and sealed. Throughout the
process, all materials inside the housing must be maintained at the
highest purity and be compatible with the electrolyte.
Each capacitor is aged and tested before being sleeved and packed.
The purpose of aging is to repair any damage in the oxide layer
and thus reduce the leakage current to a very low level. Aging is
normally carried out at the rated temperature of the capacitor and
is accomplished by applying voltage to the device while carefully
controlling the supply current. The process may take several hours to
complete.
Damage to the oxide layer can occur due to variety of reasons:
• Slitting of the anode foil after forming
• Attaching the tabs to the anode foil
• Minor mechanical damage caused during winding
A sample from each batch is taken by the quality department after
completion of the production process. This sample size is controlled
bytheuseofrecognizedsamplingtablesdefinedinBS6001.
The following tests are applied and may be varied at the request
of the customer. In this case the batch, or special procedure, will
determine the course of action.
Electrical:
• Leakage current
• Capacitance
• ESR
• Impedance
• Tan Delta
Mechanical/Visual:
• Overall dimensions
• Torque test of mounting stud
• Print detail
• Box labels
• Packaging, including packed
quantity
ammmc compmm KEIVIEI' cumin:
24© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4005_ESH • 4/22/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESH, +105°C
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET) knowledge of typical operating conditions for such
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.