PI3CH480 Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
mDEs o, Diodes Incorporated ..(.....Av..@ Lua-lmen (DPBe/caM‘ PI3CH480 Near-Zero Propagation Delay The PI3CH480 is a 4-channel, 2:1 MultiplexerlDe-multiplexer 50 Switches Connect Inputs to Outputs with tri-state outputs The switch introduces no additional High Signal Passing Bandwidth (500MHz) ground bounce noise or propagation delay. Beyond Rail-to-Rail Switching -0 to 5V Switching with 3.3V Power Supply -0 to 3.3V Switching with 2.5V Power Supply 5V [/0 Tolerant with Supply in OFF and ON State 1.8V, 25V, and 3.3V Supply Voltage Operation The PI3CH480 device is very useful in switching signals that have high bandwidth (500 MHz). Hot Insertion Capable Industrial Operating Temperature: 740%: to +85°C S C 10 U 16 :1 EC SkV ESD Protection (Human BodyModel) A0 I: 2 15 3 EN Latch-up Performance: >200mA per IESD17 A. I: 3 14 3 DE Totally Lead-Free 8r Fully RoHS Compliant (Notes 1 8r 2) V Halogen and Antimony Free, “Green" Device (Note 3) YA C 4 13 :1 ‘0 Packaging (Pb-free 8r Green available): B“ I: 5 12 3 YD -16-pin 173-milWidePlastic TSSOP (L) 6- I: a 11 :1 C: -16-pin ISO-mil Wide Plastic QSOP (O) y; I: 7 10 3 ‘C. -16-pin UQFN3x3-16(ZHD) 9 Y END l: 8 j E iAu iAi Bo Bi iCu Ci lDDlDV A: IZDn "II Ila “nzl IIV» ‘B'Il Eu any
4-Channel 2:1 Mux/DeMux, Enable Low 1.8V / 2.5V / 3.3V, High-Bandwidth, Hot Plug
PI3CH480 www.diodes.com November 2018
Document Number DS40329 Rev 3-2 1 © Diodes Incorporated
PI3CH480
Features
Block Diagram
Truth Table
Note: H=High Voltage Level; L=Low Voltage Level
Description
Pin Configuration
TSSOP/QSOP Top View
UQFN3x3-16 Top View
EN
S
YA
YB
YC
YD
H
X
Hi-Z
Hi-Z
Hi-Z
Hi-Z
L
L
IA0
IB0
IC0
ID0
L
H
IA1
IB1
IC1
ID1
Notes:
1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and <1000ppm
antimony compounds.
A Product Line of Diodes Incorpovated mPEQICDM‘ PISCH480 Ff UN m
PI3CH480 www.diodes.com November 2018
Document Number DS40329 Rev 3-2 2 © Diodes Incorporated
PI3CH480
Pin Description
Pin No of
TSSOP
QSOP
Pin No of
UQFN3x3-
16
Pin Name
Description
1
15
S
Select Inputs
2, 3, 5, 6,
11,10,14,13
16,1,3,4,
9,8,12,11
IA0, IA1, IB0, IB1,
IC0, IC1, ID0, ID1
Data Inputs
4, 7, 9, 12
2,5,7,10
YA, YB, YC, YD
Data Outputs
8
6
GND
Ground
15
13
1111111
EN
Enable
16
14
VCC
Power
Center Pad
GND
Maximum Ratings
Storage Temperature .................................................................................... -65°C to +150°C
Ambient Temperature with Power Applied........................................ 40°C to +85°C
Supply Voltage to Ground Potential ............................................................ -0.5V to + 4.6V
DC Input Voltage ............................................................................................ -0.5V to + 6.0V
DC Output Current .......................................................................................... 120mA
Power Dissipation .............................................................................................................. 0.5W
DC Electrical Characteristics
3.3V Supply (Over Operating Range, TA = -40°C ~ +85°C, VCC = 3.3V ± 10%, unless otherwise noted)
Symbol
Description
Test Conditions(1)
Min
Typ(2)
Max
Unit
VIH
Control Input HIGH Voltage
Guaranteed Logic HIGH Level
2.0
V
VIL
Control Input LOW Voltage
Guaranteed Logic LOW Level
-0.5
0.8
V
VIK
Clamp Diode Voltage
VCC = Min., IIN = -18mA
-1.3
-1.8
V
IIH
Input HIGH Current
VCC = Max., VIN = VCC
±1
μA
IIL
Input Low Current
VCC = Max., VIN = GND
±1
μA
IOZH
High-Impedance Current(3)
0 ≤ Y, In ≤ VCC
±1
μA
RON
Switch On-Resistance(4)
VCC = Min., VIN = 0.0V
ION = -48mA or -64mA
4
6
VCC = Min., VIN = 3.6V
ION = -15mA
5
8
Notes:
1. For maximum or minimum conditions, use appropriate value specified under Electrical Characteristics for the applicable device type.
2. Typical values are at VCC = 3.3V, TA = 25°C ambient and maximum loading.
3. Not more than one output should be shorted at one time. Duration of the test should not exceed one second.
4. Measured by the voltage drop between Y and In pin at indicated current through the switch. ON resistance is determined by the lower of the
voltages on the two (Y, In) pins.
Note:
Stresses greater than those listed under MAXIMUM
RATINGS may cause permanent damage to the device.
This is a stress rating only and functional operation of the
device at these or any other conditions above those
indicated in the operational sections of this specification
is not implied. Exposure to absolute maximum rating
conditions for extended periods may affect reliability.
(T A Produn Line of Diodes Incorporated (DPER/CUM‘ PIBCH480 m m (T m m
PI3CH480 www.diodes.com November 2018
Document Number DS40329 Rev 3-2 3 © Diodes Incorporated
PI3CH480
2.5V Supply (Over Operating Range, TA = -40°C ~ +85°C, VCC = 2.5V ± 10%, unless otherwise noted)
Symbol
Description
Test Conditions(1)
Min
Typ(2)
Max
Unit
VIH
Control Input HIGH Voltage
Guaranteed Logic HIGH Level
1.8
VCC+0.3
V
VIL
Control Input LOW Voltage
Guaranteed Logic LOW Level
-0.3
0.8
V
VIK
Clamp Diode Voltage
VCC = Max., IIN = -6mA
-0.7
-1.8
V
IIH
Input HIGH Current
VCC = Max., VIN = VCC
±1
μA
IIL
Input Low Current
VCC = Max., VIN = GND
±1
μA
IOZH
High-Impedance Current(3)
0 ≤ Y, In ≤ VCC
±1
μA
RON
Switch On-Resistance(4)
VCC = Min., VIN = 0.0V
ION = -48mA
4
8
VCC = Min., VIN = 2.25V
ION = -15mA
7
14
Notes:
1. For maximum or minimum conditions, use appropriate value specified under Electrical Characteristics for the applicable device type.
2. Typical values are at VCC = 2.5V, TA = 25°C ambient and maximum loading.
3. Not more than one output should be shorted at one time. Duration of the test should not exceed one second.
4. Measured by the voltage drop between Y and In pin at indicated current through the switch. ON resistance is determined by the lower of the
voltages on the two (Y, In) pins.
1.8V Supply (Over Operating Range, TA = -40°C ~ +85°C, VCC = 1.8V ±10%, unless otherwise noted)
Symbol
Description
Test Conditions(1)
Min
Typ(2)
Max
Unit
VIH
Control Input HIGH Voltage
Guaranteed Logic HIGH Level
1.2
VCC+0.3
V
VIL
Control Input LOW Voltage
Guaranteed Logic LOW Level
-0.3
0.6
V
VIK
Clamp Diode Voltage
VCC = Max., IIN = -18mA
-0.7
-1.8
V
IIH
Input HIGH Current
VCC = Max., VIN = VCC
±1
μA
IIL
Input Low Current
VCC = Max., VIN = GND
±1
μA
IOZH
High-Impedance Current(3)
0 ≤ Y, In ≤ VCC
±1
μA
RON
Switch On-Resistance(4)
VCC = Min., VIN = 0.0V
ION = -48mA
4
8
VCC = Min., VIN = 1.6V
ION = -15mA
10
25
Notes:
1. For maximum or minimum conditions, use appropriate value specified under Electrical Characteristics for the applicable device type.
2. Typical values are at VCC = 1.8V, TA = 25°C ambient and maximum loading.
3. Not more than one output should be shorted at one time. Duration of the test should not exceed one second.
4. Measured by the voltage drop between Y and In pin at indicated current through the switch. ON resistance is determined by the lower of the
voltages on the two (Y, In) pins.
Capacitance (TA = 25°C, f = 1MHz)
Symbol(1)
Description
Test Conditions
Typ.
Max.
Unit
CIN
Input Capacitance
VIN = 0V
1.6
2.5
pF
COFF(IN)
In Capacitance, Switch Off
3.2
4.5
COFF(Y)
Y Capacitance, Switch Off
4.9
6.5
CON
Y/In Capacitance, Switch On
8.4
10
Note:
1. These parameters are determined by device characterization but are not production tested
A Produn Line of Q Diodes Incorporated (DPER/CUM‘ PIBCH480
PI3CH480 www.diodes.com November 2018
Document Number DS40329 Rev 3-2 4 © Diodes Incorporated
PI3CH480
Power Supply Characteristics
Symbol
Description
Test Conditions(1)
Min
Typ
Max
Unit
ICC
Quiescent Power Supply Current
VCC = 3.6V, VIN = GND or VCC
0.2
0.5
mA
VCC = 2.5V, VIN = GND or VCC
0.25
0.6
mA
VCC = 1.8V, VIN = GND or VCC
0.8
1.5
mA
Note:
1. For maximum or minimum conditions, use appropriate value specified under Electrical Characteristics for the applicable device.
Dynamic Electrical Characteristics
(Over Operating Range, TA = -40°C ~ +85°C, VCC = 3.3V ± 10%)
Symbol
Description
Test Conditions
Min
Typ
Max
Unit
XTALK
Crosstalk
See Test Diagram
-60
dB
OIRR
Off-Isolation
See Test Diagram
-60
BW
-3dB Bandwidth
See Test Diagram
200
500
MHz
Switch Characteristics
Over 3.3V Operating Range
Symbol
Description
Test Conditions(1)
Min
Typ
Max
Unit
tPLH, tPHL
Propagation Delay(2, 3) Y to In, In to Y
See Test Diagram
0.3
ns
tPZH, tPZL
Enable Time S or EN to Y or In
See Test Diagram
1.5
9.0
tPHZ, tPLZ
Disable Time S or EN to Y or In
See Test Diagram
1.5
9.0
Note:
1. See test circuit and waveforms.
2. This parameter is guaranteed but not tested on propagation delays.
3. The switch contributes no propagation delay other than the RC delay of the on-resistance of the switch and the load capacitance. The time
constant for the switch alone is of the order of 0.30ns for 10pF load. Because this time constant is much smaller than the rise/fall times of
typical driving signals, it adds very little propagation delay to the system. Propagation delay of the switch when used in a system is determined
by the driving circuit on the driving side of the switch and its interaction with the load on the driven side.
Over 2.5V Operating Range
Symbol
Description
Test Conditions(1)
Min
Typ
Max
Unit
tPLH, tPHL
Propagation Delay(2, 3) Y to In, In to Y
See Test Diagram
0.3
ns
tPZH, tPZL
Enable Time S or EN to Y or In
See Test Diagram
1.5
15.0
tPHZ, tPLZ
Disable Time S or EN to Y or In
See Test Diagram
1.5
12.0
Note:
1. See test circuit and waveforms.
2. This parameter is guaranteed but not tested on propagation delays.
3. The switch contributes no propagation delay other than the RC delay of the on-resistance of the switch and the load capacitance. The time
constant for the switch alone is of the order of 0.30ns for 10pF load. Because this time constant is much smaller than the rise/fall times of
typical driving signals, it adds very little propagation delay to the system. Propagation delay of the switch when used in a system is determined
by the driving circuit on the driving side of the switch and its interaction with the load on the driven side.
A Produd Line of a Diodes Incorporated IDPER/CUM‘ PI3CH4BO aov Vcc 0 O T 2009 1 Pulse V” “’3 Generate: ‘ m: 'r 1 RT IOPF 20052 J: c
PI3CH480 www.diodes.com November 2018
Document Number DS40329 Rev 3-2 5 © Diodes Incorporated
PI3CH480
Over 1.8V Operating Range
Symbol
Description
Test Conditions(1)
Min
Typ
Max
Unit
tPLH, tPHL
Propagation Delay(2, 3) Y to In, In to Y
See Test Diagram
0.3
ns
tPZH, tPZL
Enable Time S or EN to Y or In
See Test Diagram
1.5
25.0
tPHZ, tPLZ
Disable Time S or EN to Y or In
See Test Diagram
1.5
12.0
Notes:
1. See test circuit and waveforms.
2. This parameter is guaranteed but not tested on propagation delays.
3. The switch contributes no propagation delay other than the RC delay of the on-resistance of the switch and the load capacitance. The time
constant for the switch alone is of the order of 0.30ns for 10pF load. Because this time constant is much smaller than the rise/fall times of
typical driving signals, it adds very little propagation delay to the system. Propagation delay of the switch when used in a system is determined
by the driving circuit on the driving side of the switch and its interaction with the load on the driven side.
Test Circuit for Electrical Characteristics
Notes:
1. CL = Load capacitance: includes jig and probe capacitance.
2. RT = Termination resistance: should be equal to ZOUT of the pulse generator.
3. All input impulses are supplied by generators having the following characteristics: PRR ≤ 10 MHz, ZO = 50, tR ≤ 2.5ns, tF ≤ 2.5ns.
4. The outputs are measured one at a time with one transition per measurement.
A Produd Line of Diodes In corporated (DPERICUM‘ PI3CH4BO +7777 ‘v‘oH ommfl ’ VAL oucu
PI3CH480 www.diodes.com November 2018
Document Number DS40329 Rev 3-2 6 © Diodes Incorporated
PI3CH480
Switch Positions
Test
Switch
tPLZ, tPZL
6.0V
tPHZ, tPZH
GND
Prop Delay
Open
Test Circuit for Dynamic Electrical Characteristics
Switching Waveforms
Voltage Waveforms Enable and Disable Times
Pulse Skew - tSK(p)
HP4195A
HP11667A
S1
VCC
R1
T1
50Ω
10pF
D.U.T
A Product Line of a Diodes Incorporated (DPERIEDM’ P|3CH450 Lugic Inputs _ The logic control inputs can be driven up to 3.6V regardless of the supply voltage. For example given a +3.3V supply, EN may be driven LOW to 0V and HIGH to 3.6V. Drivingm Rail-to-Rail minimizes power Consumption. For Datacom and Telecom applications that have ten or more volts passing through the backplane, a high Voltage from the power supply can be seen at the device input pins during hot insertion. The PI3Cl-[360 devices have maximum limits of 6V and 120mA for 20ns. If the power is higher, applied for a longer time, or repeatedly reaches the maximum limits, the devices can be damaged. PIBCH PlSCH 480LE 4800i szxi ZYWXX O 0 Z: Fixed Code Z: Fixed Code Y Year Y Year W‘ Workweek W: Workweek 151 X: Assembly Site Code ist X: Assembly Site Code 2nd X Fab Site Code 2nd ><: fab="" site="" code="" bar="" above="" ”l“="" means="" fab3="" of="" mgn="" ber="" above="" fab="" code="" means="" cu="" wire="" bar="" above="" fab="" code="" means="" cu="" wire="" bar="" above="" “l"="" means="" faba="" cl="" mgn="">
PI3CH480 www.diodes.com November 2018
Document Number DS40329 Rev 3-2 7 © Diodes Incorporated
PI3CH480
Applications Information
Logic Inputs
®
Hot Insertion
Part Marking
L Package Q Package
ZHD Package
Top mark is not available at this time. To obtain advanced information regarding the top mark, please contact your local sales representative.
Rail-to-Rail is a registered trademark of Nippon Motorola, Ltd.
°‘ 1 (DPERICUM‘ P|30H450 I5 9 _ 'l H H H H H n l' swams um. MOM. MAX. A — - v.20 u ans - 0.15 ‘1 Bio kDD I 05 b 0J9 - 030 E. U c we - o.zu D ‘30 5‘00 5 In El £50 4.40 LSD $ E 610 6.40 6.6fl E! 0.55 550 J U U U '- LI Lou REF _ L 0‘45 0780 0.75 ‘ I II c s 010 — — l b n or < a="" n="" s="" g="" e="" 3="">< \="" d="" \="" \="" was:="" an="" male="" a,"="" 5““="" m="" l="" ll="" 'dpbqim="" “em"="" “mu—n.="" moms:="" oswmmnwmmlwmm="" i.="" in.="" mums="" ll="" units="" m="" w="" m="" 1="" me="" was:="" "champs:="" l="" 1l1!)="" m="" 1="" nm="" ‘="" mfifi="" '35::="" m="" oocuuancommmm="" mm»:="" o="">
PI3CH480 www.diodes.com November 2018
Document Number DS40329 Rev 3-2 8 © Diodes Incorporated
PI3CH480
Mechanical Information
16-TSSOP (L)
A Product Line of Diodes IncorpoIaIed IDPER/coM‘ PIECH450 1a 9 _ SYMBOLS MIN. MOM. MAX. A — — 0059 A1 0.004 — 0.0095 I A2 0049 — — b 0.003 — 0,012 c 0.004 — 0,010 __ _ __ _ _. a 1.1 0 0.130 0.10 0.107 :1 0.150 0,154 0.150 E 0.220 0.236 0,244 63 | L 0.015 — 0.050 . 1 L1 .0“ as. 1 , 9 0.025 050. J H H H H t " ° ‘ ‘ ' a W ‘ IN). 1 I I a ’ J ° " f 0 <2 ___*___="" emmi="" ‘vfl="" _="" _="" -="" -="" -="" _="" _="" |___sg‘ting="" plane="" e"="" 353:;me="" 4="" \="" e="" l="" 3="" li="" detail="" a="" ’dpeucw="" ww"="" ”h.”="" mars;="" nescwmunuh,="" isomlvmcasop="" ;="" "3:2?me="" "="" "m="" m="" "="" m“="" runs:="" conzx="" 0="" (ms)="" ’="" mmm°§£="" mm="" mm="" momma="" conmmeb-flm="" mock»="">
PI3CH480 www.diodes.com November 2018
Document Number DS40329 Rev 3-2 9 © Diodes Incorporated
PI3CH480
16- QSOP (Q)
IDPERICDM’ A Product Line of a Diodes Incorpolated P|3CH480 D % ' El 1]] [I] L|__}1 M_ ' v2:1 . [:m r—r' I a I: ‘_1 Lia 3 i i “‘ » " +_ a N | :1 w E :1 :1; . :1 . [:m U 1—! 1 DUDE g I m N5 0 290 Top wow Baum View RECOMMENDED LAND PATIERNmnn mml “G W mm m ‘ . .3 am 5 "LELi-D—l u x: 2m am 4 2 m M w, 5mm 2 m . mm ‘ w w NW: 1 Comply wllh MO-ZAEE.exoeol 'L' MIN and 'L' ‘D1"EI'MAX m PEP/L‘DM , DATENWZWII DESCIPI'DON, mom. UDFN‘ u: PACKAGE CODE: INDIZXDII) muuwwmwmm ““5.on 164092 For mm package information: Please see hnp'l/wwwdiodes com/design/support/pzckaging/perimm-packaging/pzckagmg-mechnnIcals-and-mermal—chamcmnsucsL
PI3CH480 www.diodes.com November 2018
Document Number DS40329 Rev 3-2 10 © Diodes Incorporated
PI3CH480
16-UQFN (ZHD)
Ordering Information
Part Numbers
Package Code
Package Description
PI3CH480LEX
L
16-Pin, 173mil Wide (TSSOP)
PI3CH480QEX
Q
16-Pin, 150mil Wide (QSOP)
PI3CH480ZHDEX
ZHD
16-Pin, 3x3 (UQFN)
Notes:
1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and Lead
free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. E = Pb-free and Green
5. X suffix = Tape/Reel
A Produd Line of Q Diodes Incorporated IDPER/caM PI3CH480
PI3CH480 www.diodes.com November 2018
Document Number DS40329 Rev 3-2 11 © Diodes Incorporated
PI3CH480
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT, INCLUDING, BUT NOT LIMITED
TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY
JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes without further notice to this document and
any product described herein. Diodes Incorporated does not assume any liability arising out of the application or use of this document or any product described herein; neither does Diodes
Incorporated convey any license under its patent or trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications
shall assume all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated website, harmless against all
damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and hold Diodes Incorporated and its
representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such
unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings noted herein may also be covered by one
or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the final and determinative format released
by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express written approval of the Chief Executive
Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the labeling can be reasonably expected to result in
significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and acknowledge and agree that they are
solely responsible for all legal, regulatory and safety-related requirements concerning their products and any use of Diodes Incorporated products in such safety-critical, life support
devices or systems, notwithstanding any devices- or systems-related information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify
Diodes Incorporated and its representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2018, Diodes Incorporated
www.diodes.com

Products related to this Datasheet

IC MUX/DEMUX 4 X 2:1 16UQFN
Available Quantity: 2,565
Unit Price: 0.68
IC MUX/DEMUX 4 X 2:1 16TSSOP
Available Quantity: 11
Unit Price: 0.94
IC MUX/DEMUX 4 X 2:1 16QSOP
Available Quantity: 1
Unit Price: 0.8
IC MUX/DEMUX 4 X 2:1 16TSSOP
Available Quantity: 0
Unit Price: 0.36273
IC MUX/DEMUX 4 X 2:1 16QSOP
Available Quantity: 0
Unit Price: 0.3074
IC MUX/DEMUX 4 X 2:1 16QSOP
Available Quantity: 0
Unit Price: 0.8
IC MUX/DEMUX 4 X 2:1 16QSOP
Available Quantity: 0
Unit Price: 0.8
IC MUX/DEMUX 4 X 2:1 16UQFN
Available Quantity: 0
Unit Price: 0.26129
IC MUX/DEMUX 4 X 2:1 16UQFN
Available Quantity: 2,565
Unit Price: 0.68
IC MUX/DEMUX 4 X 2:1 16TSSOP
Available Quantity: 0
Unit Price: 0.36273