P4KE6.8A - P4KE440A Datasheet by Taiwan Semiconductor Corporation

UN) 69 Ph-qu R6Hs COMPLIANT MAXIMUM RATINGS AND ELECTRICAL CHARACTERISTICS
CREAT BY ART
- Excellent clamping capability
- Low dynamic impedance
- 400W surge capability at 10 / 1000 μs waveform
- Typical I
R
less than 1μA above 10V
- Halogen-free according to IEC 61249-2-21
Molding compound: UL flammability classification rating 94V-0
Part No. with suffix "H" means AEC-Q101 qualified
Packing code with suffix "G" means green compound (halogen-free)
Terminal: Pure tin plated leads, solderable per JESD22-B102
Meet JESD 201 class 2 whisker test
SYMBOL UNIT
P
PK
W
T
J
°C
T
STG
°C
Note 1: Non-repetitive current pulse per fig. 3 and derated above T
A
=25°C per fig. 2
Note 2: Mounted on 5 x 5 mm copper pads to each terminal
Note 3: 8.3ms single half sine-wave or equivalent square wave, duty cycle=4 pulses per minute maximum
Note 4: V
F
=3.5V for devices of V
BR
200V and V
F
=6.5V max. for device V
BR
>200V
Devices for bipolar applications
1. For bidirectional use C or CA suffix for types P4KE6.8 - types P4KE440
2. Electrical characteristics apply in both directions
Version: M1602
Operating junction temperature range - 55 to +175
Storage temperature range - 55 to +175
W
Peak forward surge current, 8.3 ms single half sine-wave
superimposed on rated load (Note 3) I
FSM
40 A
Maximum instantaneous forward voltage at 25 A for
Unidirectional only (Note 4) V
F
3.5 / 6.5 V
PARAMETER VALUE
Peak power dissipation at T
A
=25
o
C, tp=1ms (Note 1) 400
Steady state power dissipation at T
L
=75°C
lead lengths .375", 9.5mm (Note 2) P
D
1
- Compliant to RoHS Directive 2011/65/EU and
in accordance to WEEE 2002/96/EC
DO-204AL (DO-41)
MECHANICAL DATA
Case: DO-204AL (DO-41)
Weight: 0.3g (approximately)
MAXIMUM RATINGS AND ELECTRICAL CHARACTERISTICS (T
A
=25°C unless otherwise noted)
P4KE SERIES
Taiwan Semiconductor
400W, 6.8V - 440V Transient Volta
g
e Su
pp
ressor
FEATURES
- Fast response time: Typically less than
1.0ps from 0 volt to V
BR
for unidirectional
and 5.0ns for bidirectional
- UL recognized file # E-326243
S P4KE SERIES Taiwan Semiconductor ORDERING INFORMATION PART NO. PACKING CODE EXAMPLE EXAMPLE PART NO. PACKING CODE 14D
CREAT BY ART
PART NO.
PART NO.
(T
A
=25
o
C unless otherwise noted)
Version: M1602
AEC-Q101 qualified
Green compound
P4KE56AHA0G P4KE56A H A0 G
EXAMPLE
EXAMPLE
PART NO.
PART NO.
SUFFIX PACKING CODE PACKING CODE
SUFFIX DESCRIPTION
DO-41 5,000 / 13" Paper reel (Reverse)
B0 DO-41 1,000 / Bulk packing
Note 1: "xxxx" defines voltage from 6.8V (P4KE6.8) to 440V (P4KE440)
P4KExxxx
(Note 1) H
A0
G
DO-41 3,000 / Ammo box (52mm taping)
R0 DO-41 5,000 / 13" Paper reel
R1
RATINGS AND CHARACTERISTICS CURVES
P4KE SERIES
Taiwan Semiconductor
ORDERING INFORMATION
PART NO.
SUFFIX PACKING CODE PACKING CODE
SUFFIX PACKAGE PACKING
0
0.25
0.5
0.75
1
1.25
0 25 50 75 100 125 150 175 200
PM(AV), STEADY STATE POWER
DISSIPATION,WATTS
TL, LEAD TEMPERATURE (oC)
FIG.2 STEADY STATE POWER DERATING CURVE
With heat sink
Without heat sink
0
10
20
30
40
50
1 10 100
IFSM, PEAK FORWARD SURGE CURRENT (A)
NUMBER OF CYCLES AT 60 Hz
FIG. 4 MAXIMUM NON-REPETITIVE FORWARD SURGE
CURRENT UNIDIRECTIONAL ONLY
8.3ms single half sine wave
unidirectional only
0
20
40
60
80
100
120
140
00.511.522.533.54
PEAK PULSE CURRENT (%)
t, TIME ms
FIG. 3 CLAMPING POWER PULSE WAVEFORM
td
Peak value
IPPM
tr=10
μ
s
Half value-IPPM/2
10/1000 μs, waveform
as defined by R.E.A.
Pulse width(td) is defined
as the point where the peak
current decays to 50% of IPPM
0.1
1
10
100
0.1 1 10 100 1000 10000
PPPM, PEAK PULSE POWER, KW
tp, PULSE WIDTH, (uS)
FIG. 1 PEAK PULSE POWER RATING CURVE
Non-repetitive
pulse waveform
shown in fig.3
s P4KE SERIES SEMICONDUCTO' Taiwan Semiconductor
CREAT BY ART
Version: M1602
P4KE SERIES
Taiwan Semiconductor
10
100
1000
10000
100000
1 10 100
CJ, JUNCTION CAPACITANCE (pF) A
V(BR), BREAKDOWN VOLTAGE (V)
FIG. 5 TYPICAL JUNCTION CAPACITANCE
f=1.0MHz
Vsig=50mVp-p
V
R
=0
Measured at
stand-off
voltage,Vwm
S P4KE SERIES Taiwan Semiconductor
CREAT BY ART
Test Stand-Off Maximum Maximum Maximum Maximum
Current Voltage Reverse Leakage Peak Pulse Clamping Voltag
e
Temperature
@ V
WM
Current @ I
PPM
Coefficient
I
T
V
WM
I
R
I
PPM
Vc of V
BR
(V) (mA) (V) (μA) (A) (V) (%/
o
C)
Min Max (Note 2)
P4KE6.8 6.8 6.12 7.48 10 5.50 1000 38.0 10.8 0.057
P4KE6.8A 6.8 6.46 7.14 10 5.80 1000 40.0 10.5 0.057
P4KE7.5 7.5 6.75 8.25 10 6.05 500 35.0 11.7 0.061
P4KE7.5A 7.5 7.13 7.88 10 6.40 500 37.0 11.3 0.061
P4KE8.2 8.2 7.38 9.02 10 6.63 200 33.0 12.5 0.065
P4KE8.2A 8.2 7.79 8.61 10 7.02 200 34.0 12.1 0.065
P4KE9.1 9.1 8.19 10.00 1 7.37 50 30.0 13.8 0.068
P4KE9.1A 9.1 8.65 9.55 1 7.78 50 31.0 13.4 0.068
P4KE10 10 9.00 11.00 1 8.10 10 28.0 15.0 0.073
P4KE10A 10 9.50 10.5 1 8.55 10 29.0 14.5 0.073
P4KE11 11 9.90 12.1 1 8.92 1 26.0 16.2 0.075
P4KE11A 11 10.5 11.6 1 9.40 1 27.0 15.6 0.075
P4KE12 12 10.8 13.2 1 9.72 1 24.0 17.3 0.078
P4KE12A 12 11.4 12.6 1 10.2 1 25.0 16.7 0.078
P4KE13 13 11.7 14.3 1 10.5 1 22.0 19.0 0.081
P4KE13A 13 12.4 13.7 1 11.1 1 23.0 18.2 0.081
P4KE15 15 13.5 16.5 1 12.1 1 19.0 22.0 0.084
P4KE15A 15 14.3 15.8 1 12.8 1 20.0 21.2 0.084
P4KE16 16 14.4 17.6 1 12.9 1 17.8 23.5 0.086
P4KE16A 16 15.2 16.8 1 13.6 1 18.6 22.5 0.086
P4KE18 18 16.2 19.8 1 14.5 1 16.0 26.5 0.088
P4KE18A 18 17.1 18.9 1 15.3 1 16.5 25.5 0.088
P4KE20 20 18.0 22.0 1 16.2 1 14.0 29.1 0.090
P4KE20A 20 19.0 21.0 1 17.1 1 15.0 27.7 0.090
P4KE22 22 19.8 24.2 1 17.8 1 13.0 31.9 0.092
P4KE22A 22 20.9 23.1 1 18.8 1 13.7 30.6 0.092
P4KE24 24 21.6 26.4 1 19.4 1 12.0 34.7 0.094
P4KE24A 24 22.8 25.2 1 20.5 1 12.6 33.2 0.094
P4KE27 27 24.3 29.7 1 21.8 1 10.7 39.1 0.096
P4KE27A 27 25.7 28.4 1 23.1 1 11.0 37.5 0.096
P4KE30 30 27.0 33.0 1 24.3 1 9.6 43.5 0.097
P4KE30A 30 28.5 31.5 1 25.6 1 10.0 41.4 0.097
P4KE33 33 29.7 36.3 1 26.8 1 8.8 47.7 0.098
P4KE33A 33 31.4 34.7 1 28.2 1 9.0 45.7 0.098
P4KE36 36 32.4 39.6 1 29.1 1 8.0 52.0 0.099
P4KE36A 36 34.2 37.8 1 30.8 1 8.4 49.9 0.099
P4KE39 39 35.1 42.9 1 31.6 1 7.4 56.4 0.100
P4KE39A 39 37.1 41.0 1 33.3 1 7.7 53.9 0.100
P4KE43 43 38.7 47.3 1 34.8 1 6.7 61.9 0.101
P4KE43A 43 40.9 45.2 1 36.8 1 7.0 59.3 0.101
P4KE47 47 42.3 51.7 1 38.1 1 6.2 67.8 0.101
P4KE47A 47 44.7 49.4 1 40.2 1 6.4 64.8 0.101
P4KE51 51 45.9 56.1 1 41.3 1 5.7 73.5 0.102
P4KE51A 51 48.5 53.6 1 43.6 1 6.0 70.1 0.102
P4KE56 56 50.4 61.6 1 45.4 1 5.2 80.5 0.103
P4KE56A 56 53.2 58.8 1 47.8 1 5.4 77.0 0.103
Version: M1602
P4KE SERIES
Taiwan Semiconductor
General
Part
Number
Nominal
Voltage
Breakdown Voltage
(Note 1)
V
BR
(V)
S P4KE SERIES Taiwan Semiconductor
CREAT BY ART
Test Stand-Off Maximum Maximum Maximum Maximum
Current Voltage Reverse Leakage Peak Pulse Clamping Voltag
e
Temperature
@ V
WM
Current @ I
PPM
Coefficient
I
T
V
WM
I
R
I
PPM
Vc of V
BR
(V) (mA) (V) (μA) (A) (V) (%/
o
C)
Min Max (Note 2)
P4KE62 62 55.8 68.2 1 50.2 1 4.7 89 0.104
P4KE62A 62 58.9 65.1 1 53.0 1 5.0 85 0.104
P4KE68 68 61.2 74.8 1 55.1 1 4.2 98 0.104
P4KE68A 68 64.6 71.4 1 58.1 1 4.5 92 0.104
P4KE75 75 67.5 82.5 1 60.7 1 3.8 108 0.105
P4KE75A 75 71.3 78.8 1 64.1 1 4.0 103 0.105
P4KE82 82 73.8 90.2 1 66.4 1 3.5 118 0.105
P4KE82A 82 77.9 86.1 1 70.1 1 3.7 113 0.105
P4KE91 91 81.9 100 1 73.7 1 3.2 131 0.106
P4KE91A 91 86.5 95.5 1 77.8 1 3.3 125 0.106
P4KE100 100 90 110 1 81.0 1 2.9 144 0.106
P4KE100A 100 95 105 1 85.5 1 3.0 137 0.106
P4KE110 110 99 121 1 89.2 1 2.6 158 0.107
P4KE110A 110 105 116 1 94.0 1 2.7 152 0.107
P4KE120 120 108 132 1 97.2 1 2.4 173 0.107
P4KE120A 120 114 126 1 102 1 2.5 165 0.107
P4KE130 130 117 143 1 105 1 2.2 187 0.107
P4KE130A 130 124 137 1 111 1 2.3 179 0.107
P4KE150 150 135 165 1 121 1 1.9 215 0.108
P4KE150A 150 143 158 1 128 1 2.0 207 0.108
P4KE160 160 144 176 1 130 1 1.8 230 0.108
P4KE160A 160 152 168 1 136 1 1.9 219 0.108
P4KE170 170 153 187 1 138 1 1.7 244 0.108
P4KE170A 170 162 179 1 145 1 1.8 234 0.108
P4KE180 180 162 198 1 146 1 1.6 258 0.108
P4KE180A 180 171 189 1 154 1 1.7 246 0.108
P4KE200 200 180 220 1 162 1 1.4 287 0.108
P4KE200A 200 190 210 1 171 1 1.51 274 0.108
P4KE220 220 198 242 1 175 1 1.20 344 0.108
P4KE220A 220 209 231 1 185 1 1.30 328 0.108
P4KE250 250 225 275 1 202 1 1.10 360 0.110
P4KE250A 250 237 263 1 214 1 1.20 344 0.110
P4KE300 300 270 330 1 243 1 0.97 430 0.110
P4KE300A 300 285 315 1 256 1 1.00 414 0.110
P4KE350 350 315 385 1 284 1 0.83 504 0.110
P4KE350A 350 332 368 1 300 1 0.87 482 0.110
P4KE400 400 360 440 1 324 1 0.73 574 0.110
P4KE400A 400 380 420 1 342 1 0.76 548 0.110
P4KE440 440 396 484 1 356 1 0.66 631 0.110
P4KE440A 440 418 462.0 1 376 1 0.69 600 0.110
Notes:
1. V
BR
measure after I
T
applied for 300μs, I
T
=square wave pulse or equivalent.
2. Surge current waveform per Figure. 3 and derate per Figure. 2.
3. For bipolar types having V
WM
of 10 volts and under, the I
R
limit is doubled.
4. All terms and symbols are consistent with ANSI/IEEE C62.35.
Version: M1602
P4KE SERIES
Taiwan Semiconductor
General
Part
Number
Nominal
Voltage
Breakdown Voltage
(Note 1)
V
BR
(V)
P4KE SERIES Taiwan Semiconductor
CREAT BY ART
Min Max Min Max
A 2.00 2.70 0.079 0.106
B 0.71 0.86 0.028 0.034
C 25.40 - 1.000 -
D 4.20 5.20 0.165 0.205
E 25.40 - 1.000 -
P/N = Specific Device Code
G = Green Compound
YWW = Date Code
F = Factory Code
Note: Cathode band for uni-directional products only
Version: M1602
MARKING DIAGRAM
P4KE SERIES
Taiwan Semiconductor
PACKAGE OUTLINE DIMENSIONS
DIM. Unit (mm) Unit (inch)
DO-204AL (DO-41)
5 P4KE SERIES SEMICONDUCTO Taiwan Semiconductor
CREAT BY ART
assumes no responsibility or liability for any errors or inaccuracies.
Information contained herein is intended to provide a product description only. No license, express or implied, to
any intellectual property rights is granted by this document. Except as provided in TSC's terms and conditions of
sale for such products, TSC assumes no liability whatsoever, and disclaims any express or implied warranty,
relating to sale and/or use of TSC products including liability or warranties relating to fitness for a particular purpose,
merchantability, or infringement of any patent, copyright, or other intellectual property right.
The products shown herein are not designed for use in medical, life-saving, or life-sustaining applications.
Customers using or selling these products for use in such applications do so at their own risk and agree to fully
indemnify TSC for any damages resulting from such improper use or sale.
Version: M1602
P4KE SERIES
Taiwan Semiconductor
Notice
Specifications of the products displayed herein are subject to change without notice. TSC or anyone on its behalf,