APX803L Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
ms u ......... APX803L and ow power |: reset was for and “Hp
APX803L
Document number: DS38171 Rev. 2 - 2
1 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
MICRO POWER VOLTAGE DETECTOR
Description
The APX803L is brand new micro-power voltage detector series
developed by Diodes Inc. with target to be
used for microprocessor
(µP) supervisory circuits to monitor the power supplies in µP and
digital systems.
It provides wide range of detection voltage level
ranging from 1.2V to 5.0V with 0.1V per step options fixed internally
from circuit design. As to su
pply current, APX803L series requires low
supply current level of 1µA (typical)
which gives no burden to power
efficiency on systems requiring detection functions, such as
smart
phone, battery-powered devices, Internet equipments and so on.
These circuits perform
the supervisory function by sending out a reset
signal whenever it founds the monitored VCC
level falls below a
chosen threshold voltage level and the reset signal will remain until
VCC recovers to a level higher than threshold voltage. The APX803
L
has an open-drain output with an active-
low output pin and features
several delay time options (0ms, 55ms, 220ms and 450ms)
for
system need.
The APX803L is available in two pin out variants of the 3-pin SOT23
,
SOT323, SC59 and SOT25 packages.
Features
Low Supply Current: 1.0µA (typ.), 2.5µA (max.)
Internal Fixed 1.2V to 5.0V Threshold with 0.1V Step
High Threshold Voltage Accuracy: ±1.5%
Quick Reset within 20μs
Built-in Recovery Delay Time Options
: 0ms, 55ms, 220ms and
450ms
Open-Drain Output: Active Low
No External Components Required
SOT23, SOT323, SC59 and SOT25 Packages
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Pin Assignments
(Top View) (Top View)
3
2
1
RESET
V
CC
GND
SOT23/SOT323 SOT23R/SC59
(Top View)
1
2
3 4
5
V
CC
RESET
GND NC
NC
SOT25
Applications
Computers
Controllers
Intelligent Instruments
Critical µP and µC Power Monitoring
Portable/Battery Powered Equipment
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
Typical Applications Circuit
3
2
1
RESET
VCC
GND
APX803L Oscillator Delayllme >L APX803L
APX803L
Document number: DS38171 Rev. 2 - 2
2 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Pin Descriptions
Pin Number Pin Name Function
SOT23 SOT23R SOT25 SOT323 SC59
3
3
2
3
3
VCC
Operating Voltage Input
2
1
1
2
1
RESET
Reset Output Pin, Open Drain Output: Active Low
1
2
3
1
2
GND
Ground
4, 5
-
NC
No Connection
Functional Block Diagram
Absolute Maximum Ratings (@TA = +25°C, unless otherwise specified. Note 4)
Symbol Parameter Rating Unit
VCC Supply Voltage -0.3 to 6.0 V
VRESET
RESET
Voltage (Open Drain) -0.3 to 6.0 V
ICC Input Current 20 mA
IO Output Current 20 mA
θJA Thermal Resistance Junction-to-Ambient
SOT23, SOT23R, SC59 200
°C/W
SOT25 200
SOT323 275
θJC
Thermal Resistance
Junction-to-Case
SOT23, SOT23R, SC59 60
SOT25 60
SOT323 90
ESD HBM (Human Body Model) ±4000 V
MM (Machine Model) ±200
TJ Junction Temperature Range -40 to +150 °C
TSTG Storage Temperature Range -65 to +150 °C
Note: 4. Stresses greater than those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and
functional operation of the device at these or any other conditions beyond those indicated under “Recommended Operating Conditions” is not implied.
Exposure to “Absolute Maximum Ratings” for extended periods may affect device reliability.
APX803L
APX803L
Document number: DS38171 Rev. 2 - 2
3 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Recommended Operating Conditions (@TA = +25°C, unless otherwise specified.)
Symbol Parameter Min Max Unit
TA Operating Ambient Temperature Range -40 +85 °C
VCC Supply Voltage 0.9 5.5 V
VRESET Output Voltage 0 5.5 V
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Symbol Parameter Test Conditions Min Typ Max Unit
ICC Supply Current VTH + 0.2V 1 2.5 μA
VTH Reset Threshold TA= +25°C 1.2 to 5.0 V
VTH Threshold Voltage Accuracy TA= +25°C -1.5 1.5 %
VHYS Reset Threshold Hysteresis VTH-H – VTH-L 0.01VTH 0.016VTH mV
Δ
V
TH
V
TH ×
Δ
T
Reset Threshold Voltage Temperature
Coefficient TA = -40 to +85°C 50 ppm/°C
tS VCC Drop to Delay VCC = VTH to (VTH100mV) 20 µs
tDELAY Reset
Active Timeout
Period
APX803L-XX
VCC 1.02 x VTH
0
ms
APX803L05-XX 35 55 75
APX803L20-XX 143 220 297
APX803L40-XX 292 450 608
VOL
TRESE
Output Voltage Low VCC = VTH -0.2, ISINK = 3.5mA 0.4 V
Timing Diagram
t
DELAY
A
B
Hystersis
Voltage (V
HYS
)Detection Voltage (V
TH_L
)
Release Voltage (V
TH_H
)
Minimum Operating Voltage
GND
GND
RESET
VCC
tS
TRESE
TRESE
APX803L
APX803L
Document number: DS38171 Rev. 2 - 2
4 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
RESET Active Timeout Period vs. Temperature
-50 -25 025 50 75 100 125
0
50
100
150
200
250
300
350
400
450
500
RESET Active Timeout Period (ms)
Temperature (
o
C)
APX803L20-29SR
-50 -25 025 50 75 100 125
0
50
100
150
200
250
300
350
400
450
500
RESET Active Timeout Period (ms)
Temperature (
o
C)
APX803L20-42
Performance Characteristics
RESET Threshold Voltage vs. Temperature RESET Threshold Voltage vs. Temperature
RESET Active Timeout Period vs. Temperature
Supply Current vs. Temperature
Supply Current vs. Supply Voltage
-50 -25 025 50 75 100 125
4.00
4.05
4.10
4.15
4.20
4.25
4.30
4.35
4.40
APX803L20-42SR
Falling
Threshold Voltage (V)
Temperature (
o
C)
Rising
-50 -25 025 50 75 100 125
2.70
2.75
2.80
2.85
2.90
2.95
3.00
3.05
3.10
APX803L20-29SR
Falling
Threshold Voltage (V)
Temperature (
o
C)
Rising
-50 -25 025 50 75 100 125
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
Supply Current (µA)
Temperature (
o
C)
V
CC
=V
TH
+0.2V
APX803L20-29
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5 6.0
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
25oC
Supply Current (µA)
Supply Voltage (V)
85oC
APX803L20-29SR
-40oC
APX803L
APX803L
Document number: DS38171 Rev. 2 - 2
5 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0
0
20
40
60
80
100
120
140
160
180
200
V
CC
=1.5V
V
CC
=2V
V
CC
=2.5V
V
CC
=3V
V
CC
=3.5V
Output Current (mA)
V
DS
(V)
V
CC
=4V
APX803L20-42SR
Performance Characteristics (Cont.)
Output Voltage vs. Input Voltage Output Voltage vs. Input Voltage
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5 6.0
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
6.0
Output Voltage (V)
Input Votage (V)
APX803L20-29SR
Output Sink Current vs. Input Voltage
Output Sink Current vs. Input Voltage
Output Current vs. VDS
Output Current vs. VDS
0.0 0.5 1.0 1.5 2.0 2.5 3.0
0
10
20
30
40
50
60
70
80
90
100
APX803L20-29SR
V
CC
=1.5V
V
CC
=2.0V
V
CC
=2.5V
Output Current (mA)
V
DS
(V)
V
CC
=2.8V
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5 6.0
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
6.0
Output Voltage (V)
Input Voltage (V)
APX803L20-42SR
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5
0
5
10
15
20
25
30
35
40
45
50
APX803L20-29SR
V
DS
=0.5V
85
o
C
25
o
C
Sink Current (mA)
Input Voltage (V)
-40
o
C
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5
0
5
10
15
20
25
30
35
40
45
50
55
60
APX803L20-42SR
V
DS
=0.5V
25
o
C
85
o
C
Sink Current (mA)
Input Voltage (V)
-40
o
C
APX803L APX803L XX-XX XX- X —‘l’ T—
APX803L
Document number: DS38171 Rev. 2 - 2
6 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Ordering Information
APX803L XX-XX XX- X
Packing
Voltage
SA : SOT23 7 : Tape & Reel
03 : Active Low,
Open Drain
Reset Active
Timeout Period
Output Type
Blank : 0 ms
05 : 55ms
20 : 220ms
40 : 450ms
W5 : SOT25
12 : 1.2V
50 : 5.0V
Package
C3 : SOT323
SR : SOT23R
(0.1V/Step) W : SC59
Part Number Package Code Packaging 7” Tape and Reel
Quantity
Part Number
Suffix
APX803L-XXSA-7 SA SOT23 3000/Tape & Reel -7
APX803L05-XXSA-7 SA SOT23 3000/Tape & Reel -7
APX803L20-XXSA-7 SA SOT23 3000/Tape & Reel -7
APX803L40-XXSA-7 SA SOT23 3000/Tape & Reel -7
APX803L-XXSR-7 SR SOT23R 3000/Tape & Reel -7
APX803L05-XXSR-7 SR SOT23R 3000/Tape & Reel -7
APX803L20-XXSR-7 SR SOT23R 3000/Tape & Reel -7
APX803L40-XXSR-7 SR SOT23R 3000/Tape & Reel -7
APX803L-XXW5-7 W5 SOT25 3000/Tape & Reel -7
APX803L05-XXW5-7 W5 SOT25 3000/Tape & Reel -7
APX803L20-XXW5-7 W5 SOT25 3000/Tape & Reel -7
APX803L40-XXW5-7 W5 SOT25 3000/Tape & Reel -7
APX803L-XXC3-7 C3 SOT323 3000/Tape & Reel -7
APX803L05-XXC3-7 C3 SOT323 3000/Tape & Reel -7
APX803L20-XXC3-7 C3 SOT323 3000/Tape & Reel -7
APX803L40-XXC3-7 C3 SOT323 3000/Tape & Reel -7
APX803L-XXW-7 W SC59 3000/Tape & Reel -7
APX803L05-XXW-7 W SC59 3000/Tape & Reel -7
APX803L20-XXW-7 W SC59 3000/Tape & Reel -7
APX803L40-XXW-7 W SC59 3000/Tape & Reel -7
V—l xxxx xxxx a, Xflx _ |_l El 5 fl V—l xxxx XXXX X x w x W |_l Ll Ll x i fl x fl XW X H g
APX803L
Document number: DS38171 Rev. 2 - 2
7 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Marking Information
1) SOT23/SOT23R/SC59
2) SOT25
3) SOT323
XXXX
( Top View )
XXXX : Identification Code
W : Week : A to Z : 1 to 26 week;
Y : Year 0 to 9
a to z : 27 to 52 week; z represents
52 and 53 week
X : Internal Code
Y W X
12 3
5
7
4
XXXX : Identification Code
W : Week : A to Z : 1 to 26 week;
X : Internal Code
( Top View )
Y : Year 0 to 9
a to z : 27 to 52 week; z represents
52 and 53 week
XXXX
Y W X
XX Y W X
( Top View )
XX : Identification Code
W : Week : A to Z : 1 to 26 week;
Y : Year 0 to 9
a to z : 27 to 52 week; z represents
52 and 53 week
X : Internal Code
APX803L
Document number: DS38171 Rev. 2 - 2
8 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Marking Information (Cont.)
Device Package Identification Code Device Package Identification Code
APX803L-12SA SOT23 A212 APX803L05-12SA SOT23 A312
APX803L-13SA SOT23 A213 APX803L05-13SA SOT23 A313
APX803L-14SA SOT23 A214 APX803L05-14SA SOT23 A314
APX803L-15SA SOT23 A215 APX803L05-15SA SOT23 A315
APX803L-16SA SOT23 A216 APX803L05-16SA SOT23 A316
APX803L-17SA SOT23 A217 APX803L05-17SA SOT23 A317
APX803L-18SA SOT23 A218 APX803L05-18SA SOT23 A318
APX803L-19SA SOT23 A219 APX803L05-19SA SOT23 A319
APX803L-20SA SOT23 A220 APX803L05-20SA SOT23 A320
APX803L-21SA SOT23 A221 APX803L05-21SA SOT23 A321
APX803L-22SA SOT23 A222 APX803L05-22SA SOT23 A322
APX803L-23SA SOT23 A223 APX803L05-23SA SOT23 A323
APX803L-24SA SOT23 A224 APX803L05-24SA SOT23 A324
APX803L-25SA SOT23 A225 APX803L05-25SA SOT23 A325
APX803L-26SA SOT23 A226 APX803L05-26SA SOT23 A326
APX803L-27SA SOT23 A227 APX803L05-27SA SOT23 A327
APX803L-28SA SOT23 A228 APX803L05-28SA SOT23 A328
APX803L-29SA SOT23 A229 APX803L05-29SA SOT23 A329
APX803L-30SA SOT23 A230 APX803L05-30SA SOT23 A330
APX803L-31SA SOT23 A231 APX803L05-31SA SOT23 A331
APX803L-32SA SOT23 A232 APX803L05-32SA SOT23 A332
APX803L-33SA SOT23 A233 APX803L05-33SA SOT23 A333
APX803L-34SA SOT23 A234 APX803L05-34SA SOT23 A334
APX803L-35SA SOT23 A235 APX803L05-35SA SOT23 A335
APX803L-36SA SOT23 A236 APX803L05-36SA SOT23 A336
APX803L-37SA SOT23 A237 APX803L05-37SA SOT23 A337
APX803L-38SA SOT23 A238 APX803L05-38SA SOT23 A338
APX803L-39SA SOT23 A239 APX803L05-39SA SOT23 A339
APX803L-40SA SOT23 A240 APX803L05-40SA SOT23 A340
APX803L-41SA SOT23 A241 APX803L05-41SA SOT23 A341
APX803L-42SA SOT23 A242 APX803L05-42SA SOT23 A342
APX803L-43SA SOT23 A243 APX803L05-43SA SOT23 A343
APX803L-44SA SOT23 A244 APX803L05-44SA SOT23 A344
APX803L-45SA SOT23 A245 APX803L05-45SA SOT23 A345
APX803L-46SA SOT23 A246 APX803L05-46SA SOT23 A346
APX803L-47SA SOT23 A247 APX803L05-47SA SOT23 A347
APX803L-48SA SOT23 A248 APX803L05-48SA SOT23 A348
APX803L-49SA SOT23 A249 APX803L05-49SA SOT23 A349
APX803L-50SA SOT23 A250 APX803L05-50SA SOT23 A350
APX803L
Document number: DS38171 Rev. 2 - 2
9 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Marking Information (Cont.)
Device Package Identification Code Device Package Identification Code
APX803L20-12SA SOT23 A412 APX803L40-12SA SOT23 A512
APX803L20-13SA SOT23 A413 APX803L40-13SA SOT23 A513
APX803L20-14SA SOT23 A414 APX803L40-14SA SOT23 A514
APX803L20-15SA SOT23 A415 APX803L40-15SA SOT23 A515
APX803L20-16SA SOT23 A416 APX803L40-16SA SOT23 A516
APX803L20-17SA SOT23 A417 APX803L40-17SA SOT23 A517
APX803L20-18SA SOT23 A418 APX803L40-18SA SOT23 A518
APX803L20-19SA SOT23 A419 APX803L40-19SA SOT23 A519
APX803L20-20SA SOT23 A420 APX803L40-20SA SOT23 A520
APX803L20-21SA SOT23 A421 APX803L40-21SA SOT23 A521
APX803L20-22SA SOT23 A422 APX803L40-22SA SOT23 A522
APX803L20-23SA SOT23 A423 APX803L40-23SA SOT23 A523
APX803L20-24SA SOT23 A424 APX803L40-24SA SOT23 A524
APX803L20-25SA SOT23 A425 APX803L40-25SA SOT23 A525
APX803L20-26SA SOT23 A426 APX803L40-26SA SOT23 A526
APX803L20-27SA SOT23 A427 APX803L40-27SA SOT23 A527
APX803L20-28SA SOT23 A428 APX803L40-28SA SOT23 A528
APX803L20-29SA SOT23 A429 APX803L40-29SA SOT23 A529
APX803L20-30SA SOT23 A430 APX803L40-30SA SOT23 A530
APX803L20-31SA SOT23 A431 APX803L40-31SA SOT23 A531
APX803L20-32SA SOT23 A432 APX803L40-32SA SOT23 A532
APX803L20-33SA SOT23 A433 APX803L40-33SA SOT23 A533
APX803L20-34SA SOT23 A434 APX803L40-34SA SOT23 A534
APX803L20-35SA SOT23 A435 APX803L40-35SA SOT23 A535
APX803L20-36SA SOT23 A436 APX803L40-36SA SOT23 A536
APX803L20-37SA SOT23 A437 APX803L40-37SA SOT23 A537
APX803L20-38SA SOT23 A438 APX803L40-38SA SOT23 A538
APX803L20-39SA SOT23 A439 APX803L40-39SA SOT23 A539
APX803L20-40SA SOT23 A440 APX803L40-40SA SOT23 A540
APX803L20-41SA SOT23 A441 APX803L40-41SA SOT23 A541
APX803L20-42SA SOT23 A442 APX803L40-42SA SOT23 A542
APX803L20-43SA SOT23 A443 APX803L40-43SA SOT23 A543
APX803L20-44SA SOT23 A444 APX803L40-44SA SOT23 A544
APX803L20-45SA SOT23 A445 APX803L40-45SA SOT23 A545
APX803L20-46SA SOT23 A446 APX803L40-46SA SOT23 A546
APX803L20-47SA SOT23 A447 APX803L40-47SA SOT23 A547
APX803L20-48SA SOT23 A448 APX803L40-48SA SOT23 A548
APX803L20-49SA SOT23 A449 APX803L40-49SA SOT23 A549
APX803L20-50SA SOT23 A450 APX803L40-50SA SOT23 A550
APX803L
Document number: DS38171 Rev. 2 - 2
10 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Marking Information (Cont.)
Device Package Identification Code Device Package Identification Code
APX803L-12SR SOT23R B212 APX803L05-12SR SOT23R B312
APX803L-13SR SOT23R B213 APX803L05-13SR SOT23R B313
APX803L-14SR SOT23R B214 APX803L05-14SR SOT23R B314
APX803L-15SR SOT23R B215 APX803L05-15SR SOT23R B315
APX803L-16SR SOT23R B216 APX803L05-16SR SOT23R B316
APX803L-17SR SOT23R B217 APX803L05-17SR SOT23R B317
APX803L-18SR SOT23R B218 APX803L05-18SR SOT23R B318
APX803L-19SR SOT23R B219 APX803L05-19SR SOT23R B319
APX803L-20SR SOT23R B220 APX803L05-20SR SOT23R B320
APX803L-21SR SOT23R B221 APX803L05-21SR SOT23R B321
APX803L-22SR SOT23R B222 APX803L05-22SR SOT23R B322
APX803L-23SR SOT23R B223 APX803L05-23SR SOT23R B323
APX803L-24SR SOT23R B224 APX803L05-24SR SOT23R B324
APX803L-25SR SOT23R B225 APX803L05-25SR SOT23R B325
APX803L-26SR SOT23R B226 APX803L05-26SR SOT23R B326
APX803L-27SR SOT23R B227 APX803L05-27SR SOT23R B327
APX803L-28SR SOT23R B228 APX803L05-28SR SOT23R B328
APX803L-29SR SOT23R B229 APX803L05-29SR SOT23R B329
APX803L-30SR SOT23R B230 APX803L05-30SR SOT23R B330
APX803L-31SR SOT23R B231 APX803L05-31SR SOT23R B331
APX803L-32SR SOT23R B232 APX803L05-32SR SOT23R B332
APX803L-33SR SOT23R B233 APX803L05-33SR SOT23R B333
APX803L-34SR SOT23R B234 APX803L05-34SR SOT23R B334
APX803L-35SR SOT23R B235 APX803L05-35SR SOT23R B335
APX803L-36SR SOT23R B236 APX803L05-36SR SOT23R B336
APX803L-37SR SOT23R B237 APX803L05-37SR SOT23R B337
APX803L-38SR SOT23R B238 APX803L05-38SR SOT23R B338
APX803L-39SR SOT23R B239 APX803L05-39SR SOT23R B339
APX803L-40SR SOT23R B240 APX803L05-40SR SOT23R B340
APX803L-41SR SOT23R B241 APX803L05-41SR SOT23R B341
APX803L-42SR SOT23R B242 APX803L05-42SR SOT23R B342
APX803L-43SR SOT23R B243 APX803L05-43SR SOT23R B343
APX803L-44SR SOT23R B244 APX803L05-44SR SOT23R B344
APX803L-45SR SOT23R B245 APX803L05-45SR SOT23R B345
APX803L-46SR SOT23R B246 APX803L05-46SR SOT23R B346
APX803L-47SR SOT23R B247 APX803L05-47SR SOT23R B347
APX803L-48SR SOT23R B248 APX803L05-48SR SOT23R B348
APX803L-49SR SOT23R B249 APX803L05-49SR SOT23R B349
APX803L-50SR SOT23R B250 APX803L05-50SR SOT23R B350
APX803L
Document number: DS38171 Rev. 2 - 2
11 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Marking Information (Cont.)
Device Package Identification Code Device Package Identification Code
APX803L20-12SR SOT23R B412 APX803L40-12SR SOT23R B512
APX803L20-13SR SOT23R B413 APX803L40-13SR SOT23R B513
APX803L20-14SR SOT23R B414 APX803L40-14SR SOT23R B514
APX803L20-15SR SOT23R B415 APX803L40-15SR SOT23R B515
APX803L20-16SR SOT23R B416 APX803L40-16SR SOT23R B516
APX803L20-17SR SOT23R B417 APX803L40-17SR SOT23R B517
APX803L20-18SR SOT23R B418 APX803L40-18SR SOT23R B518
APX803L20-19SR SOT23R B419 APX803L40-19SR SOT23R B519
APX803L20-20SR SOT23R B420 APX803L40-20SR SOT23R B520
APX803L20-21SR SOT23R B421 APX803L40-21SR SOT23R B521
APX803L20-22SR SOT23R B422 APX803L40-22SR SOT23R B522
APX803L20-23SR SOT23R B423 APX803L40-23SR SOT23R B523
APX803L20-24SR SOT23R B424 APX803L40-24SR SOT23R B524
APX803L20-25SR SOT23R B425 APX803L40-25SR SOT23R B525
APX803L20-26SR SOT23R B426 APX803L40-26SR SOT23R B526
APX803L20-27SR SOT23R B427 APX803L40-27SR SOT23R B527
APX803L20-28SR SOT23R B428 APX803L40-28SR SOT23R B528
APX803L20-29SR SOT23R B429 APX803L40-29SR SOT23R B529
APX803L20-30SR SOT23R B430 APX803L40-30SR SOT23R B530
APX803L20-31SR SOT23R B431 APX803L40-31SR SOT23R B531
APX803L20-32SR SOT23R B432 APX803L40-32SR SOT23R B532
APX803L20-33SR SOT23R B433 APX803L40-33SR SOT23R B533
APX803L20-34SR SOT23R B434 APX803L40-34SR SOT23R B534
APX803L20-35SR SOT23R B435 APX803L40-35SR SOT23R B535
APX803L20-36SR SOT23R B436 APX803L40-36SR SOT23R B536
APX803L20-37SR SOT23R B437 APX803L40-37SR SOT23R B537
APX803L20-38SR SOT23R B438 APX803L40-38SR SOT23R B538
APX803L20-39SR SOT23R B439 APX803L40-39SR SOT23R B539
APX803L20-40SR SOT23R B440 APX803L40-40SR SOT23R B540
APX803L20-41SR SOT23R B441 APX803L40-41SR SOT23R B541
APX803L20-42SR SOT23R B442 APX803L40-42SR SOT23R B542
APX803L20-43SR SOT23R B443 APX803L40-43SR SOT23R B543
APX803L20-44SR SOT23R B444 APX803L40-44SR SOT23R B544
APX803L20-45SR SOT23R B445 APX803L40-45SR SOT23R B545
APX803L20-46SR SOT23R B446 APX803L40-46SR SOT23R B546
APX803L20-47SR SOT23R B447 APX803L40-47SR SOT23R B547
APX803L20-48SR SOT23R B448 APX803L40-48SR SOT23R B548
APX803L20-49SR SOT23R B449 APX803L40-49SR SOT23R B549
APX803L20-50SR SOT23R B450 APX803L40-50SR SOT23R B550
APX803L
Document number: DS38171 Rev. 2 - 2
12 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Marking Information (Cont.)
Device Package Identification Code Device Package Identification Code
APX803L-12W5 SOT25 C212 APX803L05-12W5 SOT25 C312
APX803L-13W5 SOT25 C213 APX803L05-13W5 SOT25 C313
APX803L-14W5 SOT25 C214 APX803L05-14W5 SOT25 C314
APX803L-15W5 SOT25 C215 APX803L05-15W5 SOT25 C315
APX803L-16W5 SOT25 C216 APX803L05-16W5 SOT25 C316
APX803L-17W5 SOT25 C217 APX803L05-17W5 SOT25 C317
APX803L-18W5 SOT25 C218 APX803L05-18W5 SOT25 C318
APX803L-19W5 SOT25 C219 APX803L05-19W5 SOT25 C319
APX803L-20W5 SOT25 C220 APX803L05-20W5 SOT25 C320
APX803L-21W5 SOT25 C221 APX803L05-21W5 SOT25 C321
APX803L-22W5 SOT25 C222 APX803L05-22W5 SOT25 C322
APX803L-23W5 SOT25 C223 APX803L05-23W5 SOT25 C323
APX803L-24W5 SOT25 C224 APX803L05-24W5 SOT25 C324
APX803L-25W5 SOT25 C225 APX803L05-25W5 SOT25 C325
APX803L-26W5 SOT25 C226 APX803L05-26W5 SOT25 C326
APX803L-27W5 SOT25 C227 APX803L05-27W5 SOT25 C327
APX803L-28W5 SOT25 C228 APX803L05-28W5 SOT25 C328
APX803L-29W5 SOT25 C229 APX803L05-29W5 SOT25 C329
APX803L-30W5 SOT25 C230 APX803L05-30W5 SOT25 C330
APX803L-31W5 SOT25 C231 APX803L05-31W5 SOT25 C331
APX803L-32W5 SOT25 C232 APX803L05-32W5 SOT25 C332
APX803L-33W5 SOT25 C233 APX803L05-33W5 SOT25 C333
APX803L-34W5 SOT25 C234 APX803L05-34W5 SOT25 C334
APX803L-35W5 SOT25 C235 APX803L05-35W5 SOT25 C335
APX803L-36W5 SOT25 C236 APX803L05-36W5 SOT25 C336
APX803L-37W5 SOT25 C237 APX803L05-37W5 SOT25 C337
APX803L-38W5 SOT25 C238 APX803L05-38W5 SOT25 C338
APX803L-39W5 SOT25 C239 APX803L05-39W5 SOT25 C339
APX803L-40W5 SOT25 C240 APX803L05-40W5 SOT25 C340
APX803L-41W5 SOT25 C241 APX803L05-41W5 SOT25 C341
APX803L-42W5 SOT25 C242 APX803L05-42W5 SOT25 C342
APX803L-43W5 SOT25 C243 APX803L05-43W5 SOT25 C343
APX803L-44W5 SOT25 C244 APX803L05-44W5 SOT25 C344
APX803L-45W5 SOT25 C245 APX803L05-45W5 SOT25 C345
APX803L-46W5 SOT25 C246 APX803L05-46W5 SOT25 C346
APX803L-47W5 SOT25 C247 APX803L05-47W5 SOT25 C347
APX803L-48W5 SOT25 C248 APX803L05-48W5 SOT25 C348
APX803L-49W5 SOT25 C249 APX803L05-49W5 SOT25 C349
APX803L-50W5 SOT25 C250 APX803L05-50W5 SOT25 C350
APX803L
Document number: DS38171 Rev. 2 - 2
13 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Marking Information (Cont.)
Device Package Identification Code Device Package Identification Code
APX803L20-12W5 SOT25 C412 APX803L40-12W5 SOT25 C512
APX803L20-13W5 SOT25 C413 APX803L40-13W5 SOT25 C513
APX803L20-14W5 SOT25 C414 APX803L40-14W5 SOT25 C514
APX803L20-15W5 SOT25 C415 APX803L40-15W5 SOT25 C515
APX803L20-16W5 SOT25 C416 APX803L40-16W5 SOT25 C516
APX803L20-17W5 SOT25 C417 APX803L40-17W5 SOT25 C517
APX803L20-18W5 SOT25 C418 APX803L40-18W5 SOT25 C518
APX803L20-19W5 SOT25 C419 APX803L40-19W5 SOT25 C519
APX803L20-20W5 SOT25 C420 APX803L40-20W5 SOT25 C520
APX803L20-21W5 SOT25 C421 APX803L40-21W5 SOT25 C521
APX803L20-22W5 SOT25 C422 APX803L40-22W5 SOT25 C522
APX803L20-23W5 SOT25 C423 APX803L40-23W5 SOT25 C523
APX803L20-24W5 SOT25 C424 APX803L40-24W5 SOT25 C524
APX803L20-25W5 SOT25 C425 APX803L40-25W5 SOT25 C525
APX803L20-26W5 SOT25 C426 APX803L40-26W5 SOT25 C526
APX803L20-27W5 SOT25 C427 APX803L40-27W5 SOT25 C527
APX803L20-28W5 SOT25 C428 APX803L40-28W5 SOT25 C528
APX803L20-29W5 SOT25 C429 APX803L40-29W5 SOT25 C529
APX803L20-30W5 SOT25 C430 APX803L40-30W5 SOT25 C530
APX803L20-31W5 SOT25 C431 APX803L40-31W5 SOT25 C531
APX803L20-32W5 SOT25 C432 APX803L40-32W5 SOT25 C532
APX803L20-33W5 SOT25 C433 APX803L40-33W5 SOT25 C533
APX803L20-34W5 SOT25 C434 APX803L40-34W5 SOT25 C534
APX803L20-35W5 SOT25 C435 APX803L40-35W5 SOT25 C535
APX803L20-36W5 SOT25 C436 APX803L40-36W5 SOT25 C536
APX803L20-37W5 SOT25 C437 APX803L40-37W5 SOT25 C537
APX803L20-38W5 SOT25 C438 APX803L40-38W5 SOT25 C538
APX803L20-39W5 SOT25 C439 APX803L40-39W5 SOT25 C539
APX803L20-40W5 SOT25 C440 APX803L40-40W5 SOT25 C540
APX803L20-41W5 SOT25 C441 APX803L40-41W5 SOT25 C541
APX803L20-42W5 SOT25 C442 APX803L40-42W5 SOT25 C542
APX803L20-43W5 SOT25 C443 APX803L40-43W5 SOT25 C543
APX803L20-44W5 SOT25 C444 APX803L40-44W5 SOT25 C544
APX803L20-45W5 SOT25 C445 APX803L40-45W5 SOT25 C545
APX803L20-46W5 SOT25 C446 APX803L40-46W5 SOT25 C546
APX803L20-47W5 SOT25 C447 APX803L40-47W5 SOT25 C547
APX803L20-48W5 SOT25 C448 APX803L40-48W5 SOT25 C548
APX803L20-49W5 SOT25 C449 APX803L40-49W5 SOT25 C549
APX803L20-50W5 SOT25 C450 APX803L40-50W5 SOT25 C550
APX803L
Document number: DS38171 Rev. 2 - 2
14 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Marking Information (Cont.)
Device Package Identification Code Device Package Identification Code
APX803L-12C3 SOT323 2A APX803L05-12C3 SOT323 4A
APX803L-13C3 SOT323 2B APX803L05-13C3 SOT323 4B
APX803L-14C3 SOT323 2C APX803L05-14C3 SOT323 4C
APX803L-15C3 SOT323 2D APX803L05-15C3 SOT323 4D
APX803L-16C3 SOT323 2E APX803L05-16C3 SOT323 4E
APX803L-17C3 SOT323 2F APX803L05-17C3 SOT323 4F
APX803L-18C3 SOT323 2G APX803L05-18C3 SOT323 4G
APX803L-19C3 SOT323 2H APX803L05-19C3 SOT323 4H
APX803L-20C3 SOT323 2J APX803L05-20C3 SOT323 4J
APX803L-21C3 SOT323 2K APX803L05-21C3 SOT323 4K
APX803L-22C3 SOT323 2M APX803L05-22C3 SOT323 4M
APX803L-23C3 SOT323 2N APX803L05-23C3 SOT323 4N
APX803L-24C3 SOT323 2P APX803L05-24C3 SOT323 4P
APX803L-25C3 SOT323 2R APX803L05-25C3 SOT323 4R
APX803L-26C3 SOT323 2S APX803L05-26C3 SOT323 4S
APX803L-27C3 SOT323 2T APX803L05-27C3 SOT323 4T
APX803L-28C3 SOT323 2U APX803L05-28C3 SOT323 4U
APX803L-29C3 SOT323 2V APX803L05-29C3 SOT323 4V
APX803L-30C3 SOT323 2W APX803L05-30C3 SOT323 4W
APX803L-31C3 SOT323 2X APX803L05-31C3 SOT323 4X
APX803L-32C3 SOT323 3A APX803L05-32C3 SOT323 5A
APX803L-33C3 SOT323 3B APX803L05-33C3 SOT323 5B
APX803L-34C3 SOT323 3C APX803L05-34C3 SOT323 5C
APX803L-35C3 SOT323 3D APX803L05-35C3 SOT323 5D
APX803L-36C3 SOT323 3E APX803L05-36C3 SOT323 5E
APX803L-37C3 SOT323 3F APX803L05-37C3 SOT323 5F
APX803L-38C3 SOT323 3G APX803L05-38C3 SOT323 5G
APX803L-39C3 SOT323 3H APX803L05-39C3 SOT323 5H
APX803L-40C3 SOT323 3J APX803L05-40C3 SOT323 5J
APX803L-41C3 SOT323 3K APX803L05-41C3 SOT323 5K
APX803L-42C3 SOT323 3M APX803L05-42C3 SOT323 5M
APX803L-43C3 SOT323 3N APX803L05-43C3 SOT323 5N
APX803L-44C3 SOT323 3P APX803L05-44C3 SOT323 5P
APX803L-45C3 SOT323 3R APX803L05-45C3 SOT323 5R
APX803L-46C3 SOT323 3S APX803L05-46C3 SOT323 5S
APX803L-47C3 SOT323 3T APX803L05-47C3 SOT323 5T
APX803L-48C3 SOT323 3U APX803L05-48C3 SOT323 5U
APX803L-49C3 SOT323 3V APX803L05-49C3 SOT323 5V
APX803L-50C3 SOT323 3W APX803L05-50C3 SOT323 5W
APX803L
Document number: DS38171 Rev. 2 - 2
15 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Marking Information (Cont.)
Device Package Identification Code Device Package Identification Code
APX803L20-12C3 SOT323 6A APX803L40-12C3 SOT323 8A
APX803L20-13C3 SOT323 6B APX803L40-13C3 SOT323 8B
APX803L20-14C3 SOT323 6C APX803L40-14C3 SOT323 8C
APX803L20-15C3 SOT323 6D APX803L40-15C3 SOT323 8D
APX803L20-16C3 SOT323 6E APX803L40-16C3 SOT323 8E
APX803L20-17C3 SOT323 6F APX803L40-17C3 SOT323 8F
APX803L20-18C3 SOT323 6G APX803L40-18C3 SOT323 8G
APX803L20-19C3 SOT323 6H APX803L40-19C3 SOT323 8H
APX803L20-20C3 SOT323 6J APX803L40-20C3 SOT323 8J
APX803L20-21C3 SOT323 6K APX803L40-21C3 SOT323 8K
APX803L20-22C3 SOT323 6M APX803L40-22C3 SOT323 8M
APX803L20-23C3 SOT323 6N APX803L40-23C3 SOT323 8N
APX803L20-24C3 SOT323 6P APX803L40-24C3 SOT323 8P
APX803L20-25C3 SOT323 6R APX803L40-25C3 SOT323 8R
APX803L20-26C3 SOT323 6S APX803L40-26C3 SOT323 8S
APX803L20-27C3 SOT323 6T APX803L40-27C3 SOT323 8T
APX803L20-28C3 SOT323 6U APX803L40-28C3 SOT323 8U
APX803L20-29C3 SOT323 6V APX803L40-29C3 SOT323 8V
APX803L20-30C3 SOT323 6W APX803L40-30C3 SOT323 8W
APX803L20-31C3 SOT323 6X APX803L40-31C3 SOT323 8X
APX803L20-32C3 SOT323 7A APX803L40-32C3 SOT323 9A
APX803L20-33C3 SOT323 7B APX803L40-33C3 SOT323 9B
APX803L20-34C3 SOT323 7C APX803L40-34C3 SOT323 9C
APX803L20-35C3 SOT323 7D APX803L40-35C3 SOT323 9D
APX803L20-36C3 SOT323 7E APX803L40-36C3 SOT323 9E
APX803L20-37C3 SOT323 7F APX803L40-37C3 SOT323 9F
APX803L20-38C3 SOT323 7G APX803L40-38C3 SOT323 9G
APX803L20-39C3 SOT323 7H APX803L40-39C3 SOT323 9H
APX803L20-40C3 SOT323 7J APX803L40-40C3 SOT323 9J
APX803L20-41C3 SOT323 7K APX803L40-41C3 SOT323 9K
APX803L20-42C3 SOT323 7M APX803L40-42C3 SOT323 9M
APX803L20-43C3 SOT323 7N APX803L40-43C3 SOT323 9N
APX803L20-44C3 SOT323 7P APX803L40-44C3 SOT323 9P
APX803L20-45C3 SOT323 7R APX803L40-45C3 SOT323 9R
APX803L20-46C3 SOT323 7S APX803L40-46C3 SOT323 9S
APX803L20-47C3 SOT323 7T APX803L40-47C3 SOT323 9T
APX803L20-48C3 SOT323 7U APX803L40-48C3 SOT323 9U
APX803L20-49C3 SOT323 7V APX803L40-49C3 SOT323 9V
APX803L20-50C3 SOT323 7W APX803L40-50C3 SOT323 9W
APX803L
Document number: DS38171 Rev. 2 - 2
16 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Marking Information (Cont.)
Device Package Identification Code Device Package Identification Code
APX803L-12W SC59 D212 APX803L05-12W SC59 D312
APX803L-13W SC59 D213 APX803L05-13W SC59 D313
APX803L-14W SC59 D214 APX803L05-14W SC59 D314
APX803L-15W SC59 D215 APX803L05-15W SC59 D315
APX803L-16W SC59 D216 APX803L05-16W SC59 D316
APX803L-17W SC59 D217 APX803L05-17W SC59 D317
APX803L-18W SC59 D218 APX803L05-18W SC59 D318
APX803L-19W SC59 D219 APX803L05-19W SC59 D319
APX803L-20W SC59 D220 APX803L05-20W SC59 D320
APX803L-21W SC59 D221 APX803L05-21W SC59 D321
APX803L-22W SC59 D222 APX803L05-22W SC59 D322
APX803L-23W SC59 D223 APX803L05-23W SC59 D323
APX803L-24W SC59 D224 APX803L05-24W SC59 D324
APX803L-25W SC59 D225 APX803L05-25W SC59 D325
APX803L-26W SC59 D226 APX803L05-26W SC59 D326
APX803L-27W SC59 D227 APX803L05-27W SC59 D327
APX803L-28W SC59 D228 APX803L05-28W SC59 D328
APX803L-29W SC59 D229 APX803L05-29W SC59 D329
APX803L-30W SC59 D230 APX803L05-30W SC59 D330
APX803L-31W SC59 D231 APX803L05-31W SC59 D331
APX803L-32W SC59 D232 APX803L05-32W SC59 D332
APX803L-33W SC59 D233 APX803L05-33W SC59 D333
APX803L-34W SC59 D234 APX803L05-34W SC59 D334
APX803L-35W SC59 D235 APX803L05-35W SC59 D335
APX803L-36W SC59 D236 APX803L05-36W SC59 D336
APX803L-37W SC59 D237 APX803L05-37W SC59 D337
APX803L-38W SC59 D238 APX803L05-38W SC59 D338
APX803L-39W SC59 D239 APX803L05-39W SC59 D339
APX803L-40W SC59 D240 APX803L05-40W SC59 D340
APX803L-41W SC59 D241 APX803L05-41W SC59 D341
APX803L-42W SC59 D242 APX803L05-42W SC59 D342
APX803L-43W SC59 D243 APX803L05-43W SC59 D343
APX803L-44W SC59 D244 APX803L05-44W SC59 D344
APX803L-45W SC59 D245 APX803L05-45W SC59 D345
APX803L-46W SC59 D246 APX803L05-46W SC59 D346
APX803L-47W SC59 D247 APX803L05-47W SC59 D347
APX803L-48W SC59 D248 APX803L05-48W SC59 D348
APX803L-49W SC59 D249 APX803L05-49W SC59 D349
APX803L-50W SC59 D250 APX803L05-50W SC59 D350
APX803L
Document number: DS38171 Rev. 2 - 2
17 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Marking Information (Cont.)
Device Package Identification Code Device Package Identification Code
APX803L20-12W SC59 D412 APX803L40-12W SC59 D512
APX803L20-13W SC59 D413 APX803L40-13W SC59 D513
APX803L20-14W SC59 D414 APX803L40-14W SC59 D514
APX803L20-15W SC59 D415 APX803L40-15W SC59 D515
APX803L20-16W SC59 D416 APX803L40-16W SC59 D516
APX803L20-17W SC59 D417 APX803L40-17W SC59 D517
APX803L20-18W SC59 D418 APX803L40-18W SC59 D518
APX803L20-19W SC59 D419 APX803L40-19W SC59 D519
APX803L20-20W SC59 D420 APX803L40-20W SC59 D520
APX803L20-21W SC59 D421 APX803L40-21W SC59 D521
APX803L20-22W SC59 D422 APX803L40-22W SC59 D522
APX803L20-23W SC59 D423 APX803L40-23W SC59 D523
APX803L20-24W SC59 D424 APX803L40-24W SC59 D524
APX803L20-25W SC59 D425 APX803L40-25W SC59 D525
APX803L20-26W SC59 D426 APX803L40-26W SC59 D526
APX803L20-27W SC59 D427 APX803L40-27W SC59 D527
APX803L20-28W SC59 D428 APX803L40-28W SC59 D528
APX803L20-29W SC59 D429 APX803L40-29W SC59 D529
APX803L20-30W SC59 D430 APX803L40-30W SC59 D530
APX803L20-31W SC59 D431 APX803L40-31W SC59 D531
APX803L20-32W SC59 D432 APX803L40-32W SC59 D532
APX803L20-33W SC59 D433 APX803L40-33W SC59 D533
APX803L20-34W SC59 D434 APX803L40-34W SC59 D534
APX803L20-35W SC59 D435 APX803L40-35W SC59 D535
APX803L20-36W SC59 D436 APX803L40-36W SC59 D536
APX803L20-37W SC59 D437 APX803L40-37W SC59 D537
APX803L20-38W SC59 D438 APX803L40-38W SC59 D538
APX803L20-39W SC59 D439 APX803L40-39W SC59 D539
APX803L20-40W SC59 D440 APX803L40-40W SC59 D540
APX803L20-41W SC59 D441 APX803L40-41W SC59 D541
APX803L20-42W SC59 D442 APX803L40-42W SC59 D542
APX803L20-43W SC59 D443 APX803L40-43W SC59 D543
APX803L20-44W SC59 D444 APX803L40-44W SC59 D544
APX803L20-45W SC59 D445 APX803L40-45W SC59 D545
APX803L20-46W SC59 D446 APX803L40-46W SC59 D546
APX803L20-47W SC59 D447 APX803L40-47W SC59 D547
APX803L20-48W SC59 D448 APX803L40-48W SC59 D548
APX803L20-49W SC59 D449 APX803L40-49W SC59 D549
APX803L20-50W SC59 D450 APX803L40-50W SC59 D550
APX803L \ x 1 I ‘ \% @ngBLE—m% +H<7 4—=""><7 4—="" l1="" 1*="" iiiii="" iiiii="" ;,m="" %="" m="" ,ifij="" el="" e!="" el—="" t="" ¢="" el="" eli,="" tf—="" —4="" #ml="" %="">
APX803L
Document number: DS38171 Rev. 2 - 2
18 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
(1) Package Type: SOT23
(2) Package Type: SOT25
J
K1 K
L1
GAUGE PLANE
0.25
H
L
M
All 7°
A
CB
D
G
F
a
SOT23
Dim
Min
Max
Typ
A
0.37
0.51
0.40
B
1.20
1.40
1.30
C
2.30
2.50
2.40
D
0.89
1.03
0.915
F
0.45
0.60
0.535
G
1.78
2.05
1.83
H
2.80
3.00
2.90
J
0.013
0.10
0.05
K
0.890
1.00
0.975
K1
0.903
1.10
1.025
L
0.45
0.61
0.55
L1
0.25
0.55
0.40
M
0.085
0.150
0.110
a
--
All Dimensions in mm
SOT25
Dim
Min
Max
Typ
A
0.35
0.50
0.38
B
1.50
1.70
1.60
C
2.70
3.00
2.80
D
-
-
0.95
H
2.90
3.10
3.00
J
0.013
0.10
0.05
K
1.00
1.30
1.10
L
0.35
0.55
0.40
M
0.10
0.20
0.15
N
0.70
0.80
0.75
α
-
All Dimensions in mm
A
M
JL
D
BC
H
KN
APX803L TL.
APX803L
Document number: DS38171 Rev. 2 - 2
19 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Package Outline Dimensions (Cont.)
Please see http://www.diodes.com/package-outlines.html for the latest version.
(3) Package Type: SOT323
(4) Package Type: SC59
SOT323
Dim
Min
Max
Typ
A1
0.00
0.10
0.05
A2
0.90
1.00
0.95
b
0.25
0.40
0.30
c
0.10
0.18
0.11
D
1.80
2.20
2.15
E
2.00
2.20
2.10
E1
1.15
1.35
1.30
e
0.650 BSC
e1
1.20
1.40
1.30
F
0.375
0.475
0.425
L
0.25
0.40
0.30
a
--
All Dimensions in mm
SC59
Dim
Min
Max
Typ
A
0.35
0.50
0.38
B
1.50
1.70
1.60
C
2.70
3.00
2.80
D
-
-
0.95
G
-
-
1.90
H
2.90
3.10
3.00
J
0.013
0.10
0.05
K
1.00
1.30
1.10
L
0.35
0.55
0.40
M
0.10
0.20
0.15
N
0.70
0.80
0.75
α
-
All Dimensions in mm
A
M
JL
D
BC
H
K
G
N
a
E1
E
Fe1
b
L
c
e
A2
A1
D
APX803L J \ , \ L L‘J +++I Inl
APX803L
Document number: DS38171 Rev. 2 - 2
20 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
(1) Package Type: SOT23
(2) Package Type: SOT25
X
Y
Y1 C
X1
Dimensions
Value (in mm)
C
2.0
X
0.8
X1
1.35
Y
0.9
Y1
2.9
Dimensions
Value (in mm)
Z
3.20
G
1.60
X
0.55
Y
0.80
C1
2.40
C2
0.95
X
Z
Y
C1
C2
C2
G
APX803L 7+7 «4 f + Jr ’9
APX803L
Document number: DS38171 Rev. 2 - 2
21 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
Suggested Pad Layout (Cont.)
Please see http://www.diodes.com/package-outlines.html for the latest version.
(3) Package Type: SOT323
(4) Package Type: SC59
XE
Y
C
Z
Dimensions
Value
(in mm)
C
0.650
G
1.300
X
0.470
Y
0.600
Y1
2.500
Dimensions
Value
(in mm)
Z
3.4
X
0.8
Y
1.0
C
2.4
E
1.35
Y1 G
Y
X
C
APX803L
Document number: DS38171 Rev. 2 - 2
22 of 22
www.diodes.com
April 2016
© Diodes Incorporated
APX803L
NEW PRODUCT
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2016, Diodes Incorporated
www.diodes.com

Products related to this Datasheet

IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.11491
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931
IC SUPERVISOR 1 CHANNEL SOT23
Available Quantity: 0
Unit Price: 0.10931