1N4x48W, 1N914BW Datasheet by Taiwan Semiconductor Corporation

$-1N4148WI1N4448W/1N914BW SEMICONDUCTOR @893;
1N4148W/1N4448W/1N914BW
Taiwan Semiconductor
1 Version: K1804
150mA, 75V Switching Diode
FEATURES
Low power loss, high efficiency
Ideal for automated placement
High surge current capability
Moisture sensitivity level: level 1, per J-STD-020
Compliance to RoHS directive 2011/65/EU and
in accordance to WEEE 2002/96/EC
Halogen-free according to IEC 61249-2-21
APPLICATIONS
Switching mode power supply (SMPS)
Adapters
Lighting application
On-board DC/DC converter
MECHANICAL DATA
Case: SOD-123F
Molding compound meets UL 94 V-0 flammability rating
Terminal: Matte tin plated leads, solderable per J-STD-002
Meet JESD 201 class 1A whisker test
Polarity: Indicated by cathode band
Weight: 8.85 ± 0.5mg
KEY PARAMETERS
PARAMETER VALUE UNIT
IF 150 mA
VRRM 75 V
IFSM 2 A
VF at IF=100mA 1.00 V
TJ Max. 150 °C
Package SOD-123F
Configuration Single die
ABSOLUTE MAXIMUM RATINGS
(TA = 25°C unless otherwise noted)
PARAMETER
SYMBOL
VALUE
UNIT
Marking code on the device
1N4148W D1
1N4448W D2
1N914BW D3
Power dissipation PD 400 mW
Reverse voltage VR 100 V
Repetitive peak reverse voltage VRRM 75 V
Forward current IF 150 mA
Repetitive peak forward current IFRM 300 mA
Non-repetitive peak forward surge current @ t=1.0µs IFSM 2 A
Junction temperature range TJ -65 to +150 °C
Storage temperature range TSTG -65 to +150 °C
E 1N4148WI1N4448WI1N914BW SEMICONDUCTOR r
1N4148W/1N4448W/1N914BW
Taiwan Semiconductor
2 Version: K1804
THERMAL PERFORMANCE
PARAMETER
SYMBOL
TYP
UNIT
Junction-to-ambient thermal resistance RӨJA 450 °C/W
ELECTRICAL SPECIFICATIONS
(TA = 25°C unless otherwise noted)
PARAMETER CONDITIONS SYMBOL MIN MAX UNIT
Forward
voltage (1)
1N4448W, 1N914BW IF = 5mA, TJ = 25°C
VF
0.62 0.72
V 1N4148W IF = 10mA, TJ = 25°C - 1.00
1N4448W, 1N914BW IF = 100mA, TJ = 25°C - 1.00
Reverse voltage
IR=100µA, TJ = 25°C
VR
100 -
V
IR=5µA, TJ = 25°C 75 -
Reverse leakage current (2)
VR=20V TJ = 25°C
IR
- 25 nA
VR=75V TJ = 25°C - 5 µA
Junction capacitance 1 MHz, VR=0V CJ - 4 pF
Reverse recovery time IF=10mA, IR=60mA,
RL=100Ω, IRR=1mA trr - 4 ns
Notes:
1. Pulse test with PW=0.3 ms
2. Pulse test with PW=30 ms
ORDERING INFORMATION
PART NO. PACKAGE PACKING
1N4148W RHG SOD-123F 3K / 7" Reel
1N4148W RH SOD-123F 3K / 7" Reel
1N4448W RHG SOD-123F 3K / 7" Reel
1N4448W RH SOD-123F 3K / 7" Reel
1N914BW RHG SOD-123F 3K / 7" Reel
1N914BW RH SOD-123F 3K / 7" Reel
TA -N1N4148W/1N4448WI1N914BW SEM 0NDUCTOH
1N4148W/1N4448W/1N914BW
Taiwan Semiconductor
3 Version: K1804
CHARACTERISTICS CURVES
(TA = 25°C unless otherwise noted)
Fig.1 Typical Forward Characteristics
Fig.2 Reverse Current VS. Reverse Voltage
Fig.3 Admissible Power Dissipation Curve
Fig.4 Typical Junction Capacitance
0.001
0.01
0.1
1
10
100
0 0.2 0.4 0.6 0.8 1 1.2 1.4 1.6
0.01
0.1
1
10
100
0 20 40 60 80 100 120
0
100
200
300
400
500
0 20 40 60 80 100 120 140 160
0
1
2
3
4
5
6
0 2 4 6 8 10
Reverse Current (µA)
Instantaneous Forward Voltage (V)
Power Dissipation (mW)
Ambient Temperature (
o
C)
Junction Capacitance (pF)
Reverse Voltage (V)
Reverse Voltage (V)
Instantaneous Forward Current (mA)
TA - N SEM ONDUCTOH 1N4148WI1N4448W/1N914BW
1N4148W/1N4448W/1N914BW
Taiwan Semiconductor
4 Version: K1804
PACKAGE OUTLINE DIMENSION
SUGGEST PAD LAYOUT
SOD-123F
DIM. Unit (mm) Unit (inch)
Min Max Min Max
A 1.50 1.70 0.059 0.067
B 3.30 3.90 0.130 0.154
C 0.50 0.70 0.020 0.028
D 2.50 2.70 0.098 0.106
E 0.80 1.15 0.031 0.045
F 0.05 0.20 0.002 0.008
DIM. Unit (mm) Unit (inch)
Typ. Typ.
C 2.86 0.113
G 1.52 0.060
X 1.34 0.053
X1 4.20 0.165
Y 1.80 0.071
TA -N1N4148W/1N4448WI1N914BW SEM 0NDUCTOH
1N4148W/1N4448W/1N914BW
Taiwan Semiconductor
5 Version: K1804
Notice
Specifications of the products displayed herein are subject to change without notice. TSC or anyone on its behalf,
assumes no responsibility or liability for any errors or inaccuracies.
Information contained herein is intended to provide a product description only. No license, express or implied, to
any intellectual property rights is granted by this document. Except as provided in TSC’s terms and conditions of
sale for such products, TSC assumes no liability whatsoever, and disclaims any express or implied warranty,
relating to sale and/or use of TSC products including liability or warranties relating to fitness for a particular purpose,
merchantability, or infringement of any patent, copyright, or other intellectual property right.
The products shown herein are not designed for use in medical, life-saving, or life-sustaining applications.
Customers using or selling these products for use in such applications do so at their own risk and agree to fully
indemnify TSC for any damages resulting from such improper use or sale.