§Voltronic§
.57....
11.: valrmzr Cupntilur Cuupnny
Product Selection Guide
1
2250 Northwood Drive •Salisbury, MD 21801 •Tel: 410-749-2424 •Fax: 443-260-2263
email: info@voltronicscorp.com •www.voltronicscorp.com
Product
Part Cap. Range Temperature SRF
Line
Actual Size Number Min. Max. Coefficient GHz Mounting Page
Length x Width x Height pF
JZ and JZ030 1.5 – 3.0 0±200 2.1 Surface 2 & 3
JZ_HV* JZ060 2.0 – 6.0 0±300 1.5
.177 x .126 x .059 in JZ080 3.0 – 8.0 –750±500 1.25
4.5 x 3.2 x 1.5 mm JZ100 2.0 – 10.0 0±300 1.16
JZ150 3.0 – 15.0 0±300 0.92
JZ200 4.5 – 20.0 0±500 0.81
JZ300 5.5 – 30.0 –750±500 0.7
JZ400 8.0 – 40.0 –750±500 0.6
* Note: We now offer the series in a HIGH VOLTAGE VERSION. The JZ_HV series specifications are identical to the specifications listed above with
this important exception: DC Working Voltage 350DC, Withstanding Voltage 750.
JR and JR030 1.5 – 3.0 0±200 2.9 Surface 4 & 5
JR_HV* JR060 2.0 – 6.0 0±300 2.05
.138 x .122 x .045 in JR080 3.0 – 8.0 –750±500 1.8
3.5 x 3.1 x 1.15 mm JR100 2.0 – 10.0 0±300 1.6
JR150 3.0 – 15.0 0±500 1.3
JR200 4.5 – 20.0 0±500 1.15
JR300 5.5 – 30.0 –750±500 0.92
JR400 8.0 – 40.0 –750±500 0.84
* Note: We now offer the series in a HIGH VOLTAGE VERSION. The JR_HV series specifications are identical to the specifications listed above with
this important exception: DC Working Voltage 350DC, Withstanding Voltage 750.
JV JV010 0.5 – 1.0 0±300 4.6 Surface 6
JV025 0.65 – 2.5 0±300 2.9
.126 x .098 x .049 in JV030 1.5 – 3.0 0±300 2.6
3.2 x 2.5 x 1.25 mm JV060 2.5 – 6.0 0±300 1.9
JV100 3.0 – 10.0 0±300 1.4
JV200 4.5 – 20.0 –750±500 1.0
JV250 5.5 – 25.0 –750±500 0.9
JV450 8.0 – 45.0 –1000±500 0.6
JQ JQ060 3.0 – 6.0 0±300 1.6 Surface 7
.106 x .087 x .04 in JQ100 3.5 – 10.0 0±300 1.2
2.7 x 2.2 x 1.0 mm JQ200 7.0 – 20.0 –750±500 0.9
JN JN010 0.55 – 1.0 0±300 6.0 Surface 8
JN015 0.7 – 1.5 0±300 4.8
.067 x .059 x .035 in JN040 1.5 – 4.0 0±500 2.7
1.7 x 1.5 x 0.9 mm JN080 3.0 – 8.0 –750±500 1.8
Engineering Kits and Q Data Charts 9