EZP-Q Series Product Info Datasheet by Panasonic Electronic Components

NEW EZP-Q Series
Metallized Polypropylene Film Capacitors
The NEW Highly Moisture Resistant EZP-Q Series Metallized Polypropylene
(Plastic) Film Capacitors!
Panasonic, a worldwide leader in Capacitor Products, introduces the NEW Highly
Moisture Resistant EZP-Q Series Metallized Polypropylene Film Capacitors are
rated for 85/85 and tested for 1000 hours! This rating combined with Panasonic’s Fuse
Function technology make the New EZP-Q Series an excellent design in choice for
extreme, long-term outdoor applications.
Features
High Moisture Resistance (85°C, 85%RH, 1000h)
Fuse Function
Flame Retardant
Case And Sealing Resin: UL94 V-0
High Safety (Built-In Self-Protecting Function)
Long Life, High Reliability
Low Loss, Low ESR
RoHS and REACH Compliant
Benefits
Design In For Extremely Long-Term Outdoor Use
Fuse Function Causes Open Circuits Upon Most Failures
Flame Resistant Coating
Industries
Solar Energy
Appliance
Industrial
Applications
Extremely Long-Term Outdoor Applications
Solar Inverters
UPS
Industrial Power Supplies
Inverter Circuit in Appliances