1597 Datasheet by Adafruit Industries LLC

fiaflfimfl!
Professional Silicone-Tip Solder Sucker
PRODUCT ID: 1597
Description
Ever go to a diner and they give you a bottle of ketchup and it says "Extra Fancy" and you're thinking to yourself
"what makes this ketchup 'extra fancy' anyhow?" Well, this professional grade solder sucker is "Extra Fancy" and
there's no question as to why. When you hold its machined aluminum body, you'll think "Fancy!", the smooth action
and release is also "Fancy" and the replacable silicone rubber tip? "Extra Fancy!"
This Japanese upgrade to the classic $5 solder sucker is a joy to use. Since the tip is rubbery soft silicone you don't
have to worry about it melting. You also get a long tube in case it gets clogged or dirty.
To use, depress the end to engage the vacuum. Then heat up the to-be-desoldered joint until it is liquid. With your
other hand hold the plastic tip as close as possible to the joint and depress the button to suck up all the liquid solder.
If necessary, clean up the remaining solder with wick.
TechnicalDetails
o Dimensions: 8.1 x 3.4 x 0.7 inches
o Weight: 52g
o Cylinder Capacity: 9cc
EngineeredinNYCAdafruit®https://www.adafruit.com/product/15975517