mangOH CAN Bus Brief Datasheet by Sierra Wireless by Talon

C Feature ' CAN V ' 078 b - Stan - Hig ' 3 T ' SP - In ' Si -T Phys -42 -+ -+ -<>< -+="" -+="" f0="" more="" information="" please="" e="" sales="" @taloncomlom="" taldn="" communications="" ww="" reless="" product="" development="" )="" zigbee’="" a="" nt+="" member="">
Can IoT Module Features
Features
CAN V2.0B
0-8 byte data field length
Standard and extended data and remote frames
High Speed 10MHz SPI Interface
3 Transmit and 2 Receive buffers
SPI modes 0,0 and 1,1
Interrupt out with selectable enables
Six 29 bit filters
Two 29 bit masks
Up to 4Mbps CAN data rate
ISO 11898-2 Compliant
Physical
42.5mm x 22.3mm x 1.2mm QSFP+ form factor
-40oC to +125oC Operation
+3.3v Operation
+1.8v Tolerant Inputs
<8mA active current
<10uA standby current
+-60V overload protection in all modes
+-25kV HBM without latchup or damage
+- 36V input common mode range
RoHS Compliant
For more information please contact:
Email: sales@taloncom.com
SMART VIEWby Talon Communications
CAN Bus IoT Module
The CAN Bus module provides Controller Area Network (CAN)
controller that implements the CAN specification, version 2.0B on a
small QSFP+ form factor. The Talon CAN controller module offers
easy integration into the Sierra mangOHTM IoT platform which serves
as the Node Controller. It is capable of transmitting and receiving
both standard and extended data and remote frames. The Talon CAN
Controller has two acceptance masks and six acceptance filters that
are used to filter out unwanted messages, thereby reducing the host
MCU’s overhead. The CAN Controller interfaces with host node
controllers via an industry standard Serial Peripheral Interface (SPI)
Bus.
Development Environment
The Sierra mangOHTM IoT platform is based on Legato open source
Linux which is designed to simplify embedded IoT development.
Legato has everything you need to connect the IoT fast:
- Programming language APIs -- dev tools and APIs to easily write
software components and specify how apps will use them.
- Target runtime environment -- set of daemon processes
cooperatively implement execution sandboxes, secure IPC, fault
monitoring.
- Development and build tools -- target, host, and build tools to
create apps ready for deployment to your devices.
- Documentation and automated tests -- a raft of docs and automated
tests ready to use.
Applications
The CAN IoT form factor offers a proven, low risk option for a wide
range of applications including:
This information is subject to change without notice.
Version 08/2016
Talon CAN Bus IoT extender for Sierra mangOH IoT
Low Cost IoT Can Bus for mangOH
IoT local data gathering
Automotive networking
Medical Equipment
Rail Systems
Aerospace sensors
Embedded asset management
Industrial Control
Consumer devices