P-NUCLEO-USB002 Datasheet by STMicroelectronics

I ’, 11(e.augmenfed USB Type- Data bnef May 2017 Doch030140 Rev 1 1/5 For fur office
May 2017
DocID030140 Rev 1
1/5
For further information contact your local STMicroelectronics sales
office
www.st.com
P-NUCLEO-USB002
USB Type-C™ and Power Delivery™ Nucleo pack with
NUCLEO-F072RB expansion board based on STUSB1602
Data brief
Features
32-bit ARM® Cortex®-M0-based
microcontroller STM32F072RB with 128 kB
Flash and 16 kB SRAM
Dual ports solution based on Certified USB
Type-C™ port controller STUSB1602,
featuring:
Type-C FSM with attach/detach and
cable orientation detection
USB PD PHY and BMC transceiver
High voltage (20 V) technology
VBUS voltage monitoring
600 mA VCONN power switch
VBUS & VCONN discharge paths
Dead-battery support
22 V CC lines protection
VBUS switch gate drivers
Power connector to interface with external
power supply (not included)
USB 2.0 full speed data communication
interface
RoHS compliant
Specifications
USB type-C™ cable and connector spec.
(rev 1.2)
USB Power Delivery spec. (rev 2.0)
Description
The STM32 Nucleo pack is designed for USB
Type-C™ and Power Delivery specifications.
Used with the embedded X-CUBE-USB-PD
certified software, the P-NUCLEO-USB002
represents a development tool enabling fast
prototyping of USB PD applications leveraging
ready-to-use ST componentry and software.
The P-NUCLEO-USB002 kit is designed to
exploit the performance of the STM32F072 32-bit
microcontroller based on ARM® Cortex®-M0 and
two STUSB1602 USB Type-C™ port controllers,
for developing applications that manage up to
two USB Type-C™ ports.
The STUSB1602 is a Type-C™ controller
designed with 20-V technology that integrates a
fully-featured USB type-C state machine and a
USB PD PHY + BMC driver. This analog front
end features: Type-C™ attach and cable
orientation detection; Source / Sink / DRP power
role configuration; Integrated VCONN power switch;
Integrated VBUS & VCONN discharge path; High
voltage protection (including CC pins); VBUS
switch gate drivers.
The P-NUCLEO-USB002 is fully configurable and
ready to support different power roles like
provider, consumer or DRP.
The X-CUBE-USB-PD is compliant with the USB
Type-C™ 1.2 and USB Power Delivery 2.0
specifications.
DRAFT
Syslem architecture 2/5 PrNucLEcrusanm Vanna: s mam" sEuslN: CDN‘NHECYDR use aELEcmR sms‘alsn. mm: s cuwzm smsmc . The USB 2.0 peripheral can be alternatively mapped on both ports or in pass- Doch030140 Rev 1 £7
P-NUCLEO-USB002 - System architecture
P-NUCLEO-USB002
2/5
DocID030140 Rev 1
1 P-NUCLEO-USB002 - System architecture
The USB Type-C™ and Power Delivery kit is composed of:
1. The NUCLEO-F072RB development board that acts as the control board where the X-
CUBE-USB-PD software is running
2. Power Delivery expansion board with two embedded STUSB1602 Type-C™
controllers
3. A USB Type-C fully-featured and certified cable
Figure 1: P-NUCLEO-USB002 kit
The Power Delivery expansion board is equipped with:
Two DRP USB Type-C™ ports managed by two STUSB1602 Type-C™ port
controllers
Optional VBUS current sensing (and discrete voltage monitoring)
Dedicated power connector to interface with an external power supply (not included in
the kit) to provide different profiles as well as VCONN (5 V) if necessary
On-board power management able to supply internal voltages
Six status LEDs for the USB-PD ports and a user LED
USB 2.0 interface available on both Type-C™ ports
RoHS compliant
PCB type and size:
material: FR4
four-layer
copper thickness: 35 μm
total expansion board dimensions: 74 mm x 98 mm
The USB 2.0 peripheral can be alternatively mapped on both ports or in pass-
through configuration.
The NUCLEO-F072RB development board includes:
DRAFT
E] DocIDOSO’MO Rev 1 3/5
P-NUCLEO-USB002
P-NUCLEO-USB002 - System architecture
DocID030140 Rev 1
3/5
An STM32F072RBT6 32-bit microcontroller based on the ARM Cortex-M0 with 128 kB
Flash memory, 16 kB of SRAM, USB 2.0 full speed data interface in LQFP64 package
Two types of extension resources:
Arduino Uno Revision 3 connectivity
ST morpho extension pin headers for full access to all STM32 I/Os
On-board ST-LINK/V2-1 debugger/programmer with SWD connector:
selection-mode switch to use the kit as a standalone ST-LINK/V2-1
Flexible board power supply:
USB VBUS on Type-B connector or external source
Power management access point
Three LEDs:
USB communication (LD1), user LED (LD2) and power LED (LD3)
Two push buttons: USER and RESET
USB re-enumeration capability: three different interfaces supported on USB
Virtual Com port (the NUCLEO-F072RB in the kit has a different solder bridge
configuration to the standalone board)
Mass storage
Debug port
Supported by a wide range of integrated development environments (IDEs), including
IAR™, Keil® and GCC
DRAFT
4/5 DocIDOSO’MO Rev 1
Revision history
P-NUCLEO-USB002
4/5
DocID030140 Rev 1
2 Revision history
Table 1: Document revision history
Date
Version
Changes
03-May-2017
1
Initial release.
DRAFT
E] DocIDOSO’MO Rev 1 5/5
P-NUCLEO-USB002
DocID030140 Rev 1
5/5
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2017 STMicroelectronics All rights reserved
DRAFT