1863136 Datasheet by Phoenix Contact

mafia-e: ELEEL'ZL EIEEEE 4 0‘7918‘20948 1 1 age 5
https://www.phoenixcontact.com/pi/products/1863136
09/13/2019Page1/5
Printed-circuit board connector-MCVW 1,5/15-STF-3,5-1863136
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
PCB connector, nominal current: 8 A, number of positions: 15, pitch: 3.5 mm, connection method: Screw
connection with tension sleeve, color: green, contact surface: Tin
The figure shows a 10-position
version of the product
Your advantages
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Screwable flange for superior mechanical stability
Key Commercial Data
Packing unit 50 pc
GTIN
GTIN 4017918120948
Technical data
Dimensions
Length [ l ] 10.4 mm
Width [ w ] 62.9 mm
Height [ h ] 19.1 mm
Pitch 3.5 mm
Dimension a 49 mm
General
Range of articles MCVW 1,5/..-STF
Number of positions 15
Connection method Screw connection with tension sleeve
Insulating material group I
Rated surge voltage (III/3) 2.5 kV
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1863136
09/13/2019Page2/5
Printed-circuit board connector-MCVW 1,5/15-STF-3,5-1863136
Technical data
General
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/3) 160 V
Rated voltage (III/2) 160 V
Rated voltage (II/2) 320 V
Connection in acc. with standard EN-VDE
Nominal current IN8 A
Nominal cross section 1.5 mm²
Maximum load current 8 A (with 1.5 mm² conductor cross section)
Insulating material PA
Flammability rating according to UL 94 V0
Internal cylindrical gage A1
Stripping length 7 mm
Screw thread M2
Tightening torque, min 0.22 Nm
Tightening torque max 0.25 Nm
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section flexible min. 0.14 mm²
Conductor cross section flexible max. 1.5 mm²
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 1.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 0.5 mm²
Conductor cross section AWG min. 28
Conductor cross section AWG max. 16
2 conductors with same cross section, solid min. 0.08 mm²
2 conductors with same cross section, solid max. 0.5 mm²
2 conductors with same cross section, stranded min. 0.08 mm²
2 conductors with same cross section, stranded max. 0.75 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 0.34 mm²
2 conductors with same cross section, stranded, TWIN ferrules with
plastic sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with
plastic sleeve, max. 0.5 mm²
Minimum AWG according to UL/CUL 30
Maximum AWG according to UL/CUL 14
[mafia-é 4’ Current strength [A] 0 10 20 30 40 50 60 7O 80 90100110 Ambient temperature [“0]
https://www.phoenixcontact.com/pi/products/1863136
09/13/2019Page3/5
Printed-circuit board connector-MCVW 1,5/15-STF-3,5-1863136
Technical data
Standards and Regulations
Connection in acc. with standard EN-VDE
CUL
Flammability rating according to UL 94 V0
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
Diagram
Type: MCV(W/R) 2,5/...-STF-3,5 with MC 1,5/...-GF-3,5 P...THR
a Current strength [A] Lama-e: .._n hm \' \ "\ 0 $39 g. I \\ 10 20 30 40 50 60 70 30 90100110 D Ambcent temperature [“C]
https://www.phoenixcontact.com/pi/products/1863136
09/13/2019Page4/5
Printed-circuit board connector-MCVW 1,5/15-STF-3,5-1863136
Diagram
Type: MCV(W/R) 1,5/...-STF-3,81 with MCV 1,5/...-GF-3,5 P... THR
Approvals
Approvals
Approvals
IECEE CB Scheme / VDE Gutachten mit Fertigungsüberwachung / EAC / cULus Recognized
Ex Approvals
Approval details
IECEE CB Scheme http://www.iecee.org/ DE1-60987-B1B2
 
Nominal voltage UN 160 V
Nominal current IN 8 A
mm²/AWG/kcmil 0.2-1.5
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1863136
09/13/2019Page5/5
Printed-circuit board connector-MCVW 1,5/15-STF-3,5-1863136
Approvals
VDE Gutachten mit
Fertigungsüberwachung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40011723
 
Nominal voltage UN 160 V
Nominal current IN 8 A
mm²/AWG/kcmil 0.2-1.5
EAC  B.01742
cULus Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E60425-20110128
B D
Nominal voltage UN 300 V 300 V
Nominal current IN 8 A 8 A
mm²/AWG/kcmil 30-14 30-14
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com